CAD | USD

SJ1-351x-SMT Datasheet

CUI Inc.

Download PDF Datasheet

Datasheet

date 02/15/2018
page 1 of 4
cui.com
SERIES: SJ1-351X-SMT DESCRIPTION: AUDIO JACK
FEATURES
• low profile design
• switch options include: no switch, tip switch, tip & ring switch
• gold flash
• plastic housing
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 12 Vdc
rated input current 1 A
contact resistance2between terminal and mating plug
between terminal in a closed circuit
50
30
mΩ
mΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand for 1 minute 500 Vac
insertion/withdrawal force 0.3 3 kg
operating temperature -25 85 °C
life at a rate of 24 cycles/minute 5,000 cycles
flammability rating UL94V-0
RoHS 2011/65/EU
Note: 2. When measured at a current of less than 100 mA/1 kHz
3. All specifications measured at 10~35°C, humidity at 45~85%, under standard atmospheric pressure, unless otherwise noted.
PART NUMBER KEY
Base Number Switch Options:
3 = no switch
3C = ring switch
4 = tip switch
5 = tip and ring switch
SJ1-351 X - SMT-TR - X
Package Style:
SMT = surface mount
Packaging:
TR = Tape & Reel
Note: 1. Tip and ring switch model only
Color Options:
“blank” = black
BE1 = blue
GR1 = green
PI1 = pink
For more information, please visit the product page.
cui.com
CUI Inc SERIES: SJ1-351X-SMT DESCRIPTION: AUDIO JACK date 02/15/2018 page 2 of 4
MECHANICAL DRAWING
MATERIAL PLATING
terminal 1 copper alloy gold flash
terminal 2 copper alloy gold flash
terminal 3 copper alloy gold flash
terminal 10 brass gold flash
terminal 11 brass gold flash
plastic PA10T
Recommended PCB Layout
Top View
Model No. SJ1-3513-SMT SJ1-3513C-SMT SJ1-3514-SMT SJ1-3515-SMT
Schematic
1
2
3
1
2
3
11
1
2
3
10
1
2
3
11
10
PIN
1 sleeve sleeve sleeve sleeve
2 tip tip tip tip
3 ring ring ring ring
10 NP NP tip switch tip switch
11 NP ring switch NP ring switch
123
14
Ø3.5 MATING PLUG
units: mm
tolerance:
X.X ±0.2 mm
X.XX ±0.10 mm
X.XXX ±0.050 mm
PCB: ±0.05 mm
For more information, please visit the product page.
cui.com
CUI Inc SERIES: SJ1-351X-SMT DESCRIPTION: AUDIO JACK date 02/15/2018 page 3 of 4
A: Empty 160 mm min.
B: Empty 100 mm min.
C: Cover 400 mm min.
150
50
270
260
250
240
217
180
120
60
70 140 250340 380430
60 120 180 240300 360 420 480
Temperature (°C)
Time (sec)
SOLDERABILITY
parameter conditions/description min typ max units
reel storage at relative humidity <80% 40 °C
reflow soldering1see reflow profile 255 260 265 °C
drying conditions2parts in reel: bake at 40°C ±5°C for 72 hours
parts removed from reel: bake at 40°C ±5°C for 10 hours
Note: 1. Must reflow solder within 72 hours from opening vacuum packaging at a temperature <30°C & relative humidity <60%.
2. When exceeding floor life by >72 hours.
PACKAGING
units: mm
Reel Size: Ø381 mm
Reel QTY: 800 pcs per reel
For more information, please visit the product page.
CUI Inc SERIES: SJ1-351X-SMT DESCRIPTION: AUDIO JACK date 02/15/2018 page 4 of 4
CUI offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI reserves the right to make changes to the product at any time without notice. Information provided by CUI is believed to be accurate and reliable. However, no responsibility is
assumed by CUI for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any component of a
life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or effectiveness.
Headquarters
20050 SW 112th Ave.
Tualatin, OR 97062
800.275.4899
Fax 503.612.2383
cui.com
techsupport@cui.com
rev. description date
1.0 initial release 11/21/2005
1.01 new template applied 01/27/2012
1.02 added TR package and color options 11/01/2012
1.03 updated datasheet 05/01/2015
1.04 added model, updated datasheet 12/19/2016
1.05 added storage and drying conditions 02/15/2018
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
For more information, please visit the product page.

Products

CONN JACK STEREO 3.5MM SMD R/A
Available Quantity19977
Unit Price1.92
CONN JACK STEREO 3.5MM SMD R/A
Available Quantity14736
Unit Price1.93
CONN JACK STEREO 3.5MM SMD R/A
Available Quantity3041
Unit Price1.93
CONN JACK STEREO 3.5MM SMD R/A
Available Quantity987
Unit Price2.04
CONN JACK STEREO 3.5MM SMD R/A
Available Quantity1604
Unit Price2.04
CONN JACK STEREO 3.5MM SMD R/A
Available Quantity1018
Unit Price2.04
AUDIO JACK, 3.5 MM, RT, 3 CONDUC
Available Quantity756
Unit Price2.1