CAD | USD

SD Series Datasheet

CUI Inc.

Download PDF Datasheet

Datasheet

cui.com
date 05/22/2017
page 1 of 5
SERIES: SD DESCRIPTION: STANDARD DIN CONNECTOR
FEATURES
• strain relief
• 3~13 pins
• 100 Vac rated
RoHS
SD - XX
Base Number
PART NUMBER KEY
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 100
12
Vac
Vdc
rated input current at 100 Vac
at 12 Vdc
1
2
A
A
contact resistance 30 mΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand for 1 minute 1,000 Vac
insertion force 4 kg
withdrawal force 1 3.5 kg
operating temperature 5 70 °C
life 5,000 cycles
RoHS 2011/65/EU
Pin Options
30 = 3 pins
40 = 4 pins
50 = 5 pins, 180 degrees
51 = 5 pins, 240 degrees
60 = 6 pins
70 = 7 pins
80 = 8 pins, 270 degrees
81 = 8 pins, 262 degrees
130 = 13 pins
For more information, please visit the product page.
cui.com
date 05/22/2017 page 2 of 5CUI Inc SERIES: SD DESCRIPTION: STANDARD DIN CONNECTOR
0.70.028
45°
2.0 0.079 9.00.354 50.61.992
0.2 6.50.256
0.15
0.059
1.5
(TYP)
0.62215.8
13.10.516
0.15
MECHANICAL DRAWINGS
units: mm[inches]
tolerance: ±0.1 mm MATERIAL PLATING
contact pins (30~80) brass nickel
contact pins (81, 130) brass silver
shell steel nickel
insulator (30~80, 130) PBT
insulator (81) ABS
boot EVA
60°
45°
60°
72° 90°
45°
0.7
SD-30 SD-50 SD-51
SD-60 SD-70 SD-80
SD-40
For more information, please visit the product page.
cui.com
date 05/22/2017 page 3 of 5CUI Inc SERIES: SD DESCRIPTION: STANDARD DIN CONNECTOR
45°
0.90.035
2.00 0.079
41°
6.50.256
0.3
0.059
(8 PLCS)
1.5
16.0
0.3
0.630
13.20.520
8.30.327 59.02.323
1.0
8.8 0.35 50.11.97
9.20.36
15.9 0.63
13.2 0.52
2.5
0.10
4.5
2.5 0.10
0.307.5
0.10
2.5
0.18
0.780.03
0.02
(13 PLCS)
units: mm[inches]
tolerance: ±0.1 mm
SD-81
SD-130
For more information, please visit the product page.
cui.com
date 05/22/2017 page 4 of 5CUI Inc SERIES: SD DESCRIPTION: STANDARD DIN CONNECTOR
PIN DETAILS
2
1
covermetal shieldhousing
3
2
2
3
1
MECHANICAL ASSEMBLY
21
STEP 1
solder wires to
housing (3),
assemble metal
shield pieces (2
)
onto housing (3
)
STEP 2
slide cover (1)
over metal shield (2)
2
2
3
Note: SD-130 has solid solder pins.
All other models have solder cups.
For more information, please visit the product page.
date 05/22/2017 page 5 of 5CUI Inc SERIES: SD DESCRIPTION: STANDARD DIN CONNECTOR
CUI offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI reserves the right to make changes to the product at any time without notice. Information provided by CUI is believed to be accurate and reliable. However, no responsibility is
assumed by CUI for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any component of a
life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or effectiveness.
Headquarters
20050 SW 112th Ave.
Tualatin, OR 97062
800.275.4899
Fax 503.612.2383
cui.com
techsupport@cui.com
rev. description date
1.0 initial release 02/23/2006
1.01 new template applied 02/15/2012
1.02 updated housings 04/12/2012
1.03 corrected center pin positioning on SD-80 09/13/2013
1.04 updated datasheet 05/22/2017
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
For more information, please visit the product page.

Products

CONN PLUG MALE DIN 5P SOLDER CUP
Available Quantity2410
Unit Price3.04
CONN PLUG MALE DIN 8P SOLDER CUP
Available Quantity8149
Unit Price3.35
CONN PLUG MALE DIN 13POS SOLDER
Available Quantity1577
Unit Price4.54
CONN PLUG MALE DIN 3P SOLDER CUP
Available Quantity3114
Unit Price2.81
CONN PLUG MALE DIN 4P SOLDER CUP
Available Quantity1050
Unit Price2.9
CONN PLUG MALE DIN 7P SOLDER CUP
Available Quantity1402
Unit Price3.26
CONN PLUG MALE DIN 6P SOLDER CUP
Available Quantity167
Unit Price3.12