ACZ11 Series Datasheet

CUI Inc.

View All Related Products | Download PDF Datasheet

Datasheet

date
page
10/2010
1 of 3
20050 SW 112th Ave. Tualatin, Oregon 97062 phone 503.612.2300 fax 503.612.2382 www.cui.com
SERIES: DESCRIPTION:
mechanical incremental encoder
ACZ11
ELECTRICAL SPECIFICATIONS
parameter conditions/description
output waveform square wave
output signals A, B phase
current consumption 10 mA
output phase difference T1, T2, T3, T4 3.5 ms @ 60 rpm (see output waveform)
supply voltage 5 V dc max.
output resolution 12, 15, 20, 30 ppr
switch rating 12 V dc, 50 mA (ACZ11BRXE models only)
insulation resistance 300 V dc, 100 MΩ
withstand voltage 300 V ac
MECHANICAL SPECIFICATIONS
parameter conditions/description min nom max units
shaft load axial 8 kgf
rotational torque with detent click
without detent click
60
60
140
80
220
100
gf•cm
gf•cm
push switch operational force (ACZ11BRXE models only) 300 900 gf•cm
push switch life (ACZ11BRXE models only) 50,000 cycles
rotational life 30,000 cycles
ENVIRONMENTAL SPECIFICATIONS
parameter conditions/description min nom max units
operating temperature -10 65 °C
storage temperature -40 75 °C
humidity 85 % RH
vibration 0.75 mm max. travel for 2 hours 10 55 Hz
PART NUMBER KEY
ACZ11 X BR X E- XX XX X1- XXX
Version:
“blank” = switch
N = no switch
Resolution (ppr):
12 = 12 ppr, no detent
12C = 12 ppr, 12 detent
15 = 15 ppr, no detent
30C15P = 15 ppr, 30 detent
20 = 20 ppr, no detent
20C = 20 ppr, 20 detent
30 = 30 ppr, no detent
30C = 30 ppr, 30 detent
Bushing:
1 = M7 x 0.75 (H = 5)
2 = M7 x 0.75 (H = 7)
4 = smooth (H = 5)
5 = smooth (H = 7)
Shaft length:
15, 20, 25
Shaft type:
KQ, S, F
Mounting orientation:
A = Horizontal
D = Vertical
For more information, please visit the product page.
date
page
10/2010
2 of 3
20050 SW 112th Ave. Tualatin, Oregon 97062 phone 503.612.2300 fax 503.612.2382 www.cui.com
SERIES: DESCRIPTION:
mechanical incremental encoder
ACZ11
SHAFT OPTIONS
OUTPUT WAVEFORM DETENT POSITIONS
SLIDING NOISE SUGGESTED FILTER
Encoder
Scope
t = Masking time to avoid chatter (5mS) V1 = V2 = 1V max.
Tested at 60 rpm
5V
V
1
V
2
ON OFF ON
tt
Sliding Direction
Condition
H
1 M7-P0.75 5
2 M7-P0.75 7
4 smooth 5
5 smooth 7
BUSHING
CH A
CW direction (@ 60 rpm)
CH B
T4T3T2T1
(Pins A & C)
(Pins B & C)
F type
F type
S type
S type
KQ type
KQ type
15S 20S 25S
L15 20 25
15F 20F 25F
L15 20 25
F
81212
81212
15KQ 20KQ 25KQ
L15 20 25
I
5 8.5 10
71012
H
switch travel for ACZ11BRXE only
=5
H
=7
H
=5
H
=7
H
=5
15S 20S 25S
L15 20 25
H
=7
15KQ 20KQ 25KQ
L15 20 25
I
15F 20F 25F
L15 20 25
F
CH A
CH B
(Pins A & C)
(Pins B & C)
CH A
CH B
(Pins A & C)
(Pins B & C)
Model 12C & 20C Model 15P30C
CW direction CW direction
Closed
Open
Open
Closed
Open
Closed
Open
Closed
Open
Closed
Open
Closed
→→
For more information, please visit the product page.
date
page
10/2010
3 of 3
20050 SW 112th Ave. Tualatin, Oregon 97062 phone 503.612.2300 fax 503.612.2382 www.cui.com
SERIES: DESCRIPTION:
mechanical incremental encoder
ACZ11
MECHANICAL DRAWING (horizontal)
ACZ11BRXE
ACZ11NBRXE
Ø 7.5
1.0
2.3
6.0
PCB LAYOUTPANEL CUT-OUT
Ø 7.5
1.0
2.3
6.0
PCB LAYOUTPANEL CUT-OUT
MECHANICAL DRAWING (vertical)
Ø 7.5
1.0
2.3
6.0
PCB LAYOUT
PANEL CUT-OUT
Ø 7.5
1.0
2.3
6.0
PCB LAYOUT
PANEL CUT-OUT
ACZ11BRXE
ACZ11NBRXE
For more information, please visit the product page.

Products

ROTARY ENCODER INCREMENT 20PPR
Available Quantity0
Unit Price2.37371
ROTARY ENCODER INCREMENT 12PPR
Available Quantity859
Unit Price5.27
ROTARY ENCODER INCREMENT 20PPR
Available Quantity15206
Unit Price5.27
ROTARY ENCODER INCREMENT 12PPR
Available Quantity1269
Unit Price5.27
ROTARY ENCODER INCREMENT 12PPR
Available Quantity0
Unit Price2.37371
ROTARY ENCODER INCREMENT 12PPR
Available Quantity0
Unit Price2.37371
ROTARY ENCODER INCREMENT 12PPR
Available Quantity0
Unit Price2.37371
ROTARY ENCODER INCREMENT 20PPR
Available Quantity1031
Unit Price5.27
ROTARY ENCODER INCREMENT 12PPR
Available Quantity0
Unit Price2.37371
ROTARY ENCODER INCREMENT 20PPR
Available Quantity0
Unit Price2.37371
ROTARY ENCODER INCREMENT 12PPR
Available Quantity0
Unit Price2.37371
ROTARY ENCODER INCREMENT 20PPR
Available Quantity728
Unit Price5.27
ROTARY ENCODER INCREMENT 12PPR
Available Quantity45
Unit Price5.17
ROTARY ENCODER INCREMENT 20PPR
Available Quantity0
Unit Price2.37371
ROTARY ENCODER INCREMENT 20PPR
Available Quantity2705
Unit Price5.27
ROTARY ENCODER INCREMENT 12PPR
Available Quantity0
Unit Price2.37371
ROTARY ENCODER INCREMENT 20PPR
Available Quantity0
Unit Price2.37371
ROTARY ENCODER INCREMENT 12PPR
Available Quantity0
Unit Price5.27
ROTARY ENCODER INCREMENT 20PPR
Available Quantity2935
Unit Price5.27
ROTARY ENCODER INCREMENT 20PPR
Available Quantity20
Unit Price5.17