CVHD-950 Series

Crystek Corporation

Download PDF Datasheet

Datasheet

CVHD-950 VCXO
Ultra-Low Phase Noise
Oscillators
C12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
Date: 09-May-2019
Rev: Y
9×14 mm SMD, 3.3V, CMOS
CVHD-950 Model
Page 1 of 3
CVHD-950 VCXO
Ultra-Low Phase Noise
Oscillators
Model CVHD-950 is a 40 MHz to 130 MHz CMOS Voltage Controlled Crystal
Oscillator. High Q crystal and 3rd overtone technology provides Ultra-Low
Phase Noise and Low-Jitter performance with a CMOS output. Features include
-168 dBc/Hz phase noise floor with 3.3Vdc input voltage, -40°C to +85°C operating
temperature, and 9×14 mm SMT package. The oscillator has no sub-harmonics.
122.880 MHz HCMOS 3.3V100 MHz HCMOS 3.3V
50 MHz HCMOS 3.3V 80 MHz HCMOS 3.3V
Applications include High Definition TV, Avionics
Low Phase Signal Sources, and Test and Measurement.
CVHD-950 VCXO
Ultra-Low Phase Noise
Oscillators
C12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
Date: 09-May-2019
Rev: Y
9×14 mm SMD, 3.3V, CMOS
CVHD-950 Model
Page 2 of 3
CVHD-950 VCXO
Ultra-Low Phase Noise
Oscillators
Part Number Example: CVHD-950X-100.000 = 3.3V, 45/55, -40°C to +85°C (±20ppmAPR), 100 MHz
Frequency Range:
Temperature Range:
(Option M)
(Option X)
Storage:
Input Voltage:
Supply Pushing:
Input Current:
Output:
Symmetry:
Rise/Fall Time:
Logic:
Load:
Output Current:
Input:
Modulation Bandwidth:
Input Impedance:
Control Voltage:
Tuning Sensitivity:
Frequency Pulling:
Linearity:
Phase Jitter (12kHz~20MHz):
Typical Phase Noise (100MHz):
1kHz
10kHz
100kHz
1MHz
Phase Noise Floor:
Sub-harmonics:
Aging:
Weight:
40 MHz to 130 MHz
0°C to +70°C (standard)
-20°C to +70°C
-40°C to +85°C
-45°C to 90°C
3.3V ±0.3V
1.2ppm/V Typical
15mA Typical, 25mA Max
CMOS
45/55% Max @ 50%Vdd
3nsec Max @ 20% to 80% Vdd
“0” = 10% Vdd Max
“1” = 90% Vdd Min
15pF
±24mA Max
>10kHz @ -3dB
51 kΩ
1.65V ±1.65V
+25ppm/V Typical
±20ppm APR Min
(Inclusive of frequency stability, calibration, and aging.)
±5% Max
40 fsec Typical @100MHz
-140 dBc/Hz
-155 dBc/Hz
-164 dBc/Hz
-166 dBc/Hz
-166 dBc/Hz Typical, -162 dBc/Hz Max
None
<3ppm 1st year, <1ppm thereafter
1.2 g
Parameter
Absolute Maximum Ratings
Rating Unit
Input Supply Voltage
Input Control Voltage +10.0
+6.0 V
V
CVHD-950 VCXO
Ultra-Low Phase Noise
Oscillators
C12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
Date: 09-May-2019
Rev: Y
9×14 mm SMD, 3.3V, CMOS
CVHD-950 Model
Page 3 of 3
Shock:
Solderability:
Vibration:
Solvent Resistance:
Resistance to Soldering Heat:
Thermal Shock:
Moisture Resistance:
MIL-STD-883, Method 2002, Condition B
MIL-STD-883, Method 2003
MIL-STD-883, Method 2007, Condition A
MIL-STD-202, Method 215
MIL-STD-202, Method 210, Condition I or J
MIL-STD-883, Method 1011, Condition A
MIL-STD-883, Method 1004
Mechanical:
Environmental:
SUGGESTED PAD LAYOUT
0.280
(7.11)
0.050
(1.27)
0.090
(2.28)
0.200
(5.08)
TAPE AND REEL
0.157±0.004
(4.00±0.10)
0.472±0.004
(12.00±0.10)
Ø 0.059 TYP
Ø (1.50) TYP
DIRECTION OF FEED
Denotes Pin 1
0.575
(14.60±0.10)
0.374
(9.50±0.10)
0.945 )
(24.00 )
+0.3
-0.1
+0.012
-0.004
Drawing not to scale.
Pocket Depth = 0.209
(5.30)
RECOMMENDED REFLOW SOLDERING PROFILE
900034 (See App Note listed on website)
http://www.crystek.com/specification/reflow/900034.pdf
0.210
(5.3)
0.560
(14.2)
Side
View
0.360
(9.14)
0.560
(14.2)
CRYSTEK
Part Number
Frequency
Date Code
Top
View
0.200
(5.08)
0.040
(1.01)
0.070
(1.77)
1
34
2
Bottom
View
21
34 Pad Connection
1
2
3
4
Volt Control
GND
OUT
Vdd
PAD FINISH: Immersion Gold (ENIG); 5 micro inches maximum
Crystek Corporation reserves the right to make
changes to its products and/or information contained
herein without notice. No liability is assumed as a
result of its use or application.

Products

XTAL OSC VCXO 100.0000MHZ CMOS
Available Quantity2737
Unit Price26.69
XTAL OSC VCXO 50.0000MHZ CMOS
Available Quantity115
Unit Price31.1
XTAL OSC VCXO 100.0000MHZ CMOS
Available Quantity640
Unit Price37.51
XTAL OSC VCXO 125.0000MHZ CMOS
Available Quantity1121
Unit Price51.78
XTAL OSC VCXO 122.8800MHZ CMOS
Available Quantity154
Unit Price51.78
XTAL OSC VCXO 80.0000MHZ CMOS
Available Quantity113
Unit Price37.51
XTAL OSC VCXO 54.0000MHZ CMOS
Available Quantity21
Unit Price36.29
XTAL OSC VCXO 122.8800MHZ CMOS
Available Quantity3
Unit Price26.69
XTAL OSC VCXO 60.0000MHZ CMOS
Available Quantity0
Unit Price29.0304
XTAL OSC VCXO 74.2500MHZ CMOS
Available Quantity0
Unit Price29.6804
XTAL OSC VCXO 74.1758MHZ CMOS
Available Quantity0
Unit Price29.6804
XTAL OSC VCXO 70.0000MHZ CMOS
Available Quantity0
Unit Price29.6804