CAD | USD

CT10 Series Datasheet

Coto Technology

View All Related Products | Download PDF Datasheet

Datasheet

tel: (401) 943.2686 | fax: (401) 942.0920
CT10 SERIES ENCAPSULATED MOLDED SWITCH
tel: (401) 943.2686 | fax: (401) 942.0920
CT10 Series
The CT10 is an encapsulated molded dry reed switch. It is single-pole, single throw
(SPST) type, having normally open ruthenium contacts.
The sensor is a double-ended type and may be actuated with an electromagnet, a per-
manent magnet or a combination of both.
The device is designed for SMD mounting and is available in three lead configura-
tions.
* NEW CT10-G2 now 260
º
C process temperature hardy.
CT10 Series Features
u
Ideal for SMD pick and place
u
Tape and reel packaging
u
10W rating
u
Rugged encapsulation
u
Excellent life and reliability
u
RoHS compliant
u
Proximity Sensing
u
Security Alarm Sensor
u
Level Sensor
u
Flow Sensor
u
Pulse Counter
APPLICATIONS
MODEL NUMBER CT10-XXXX-YY
Parameters Units
OPERATING CHARACTERISTICS
Operate Range AT 10-40
Release Range AT 3-35
ELECTRICAL CHARACTERISTICS
Switched Power (max) W 10
Switched Voltage DC (max) V 200
Switched Voltage AC, RMS value (max) V 140
Switched Current DC (max) mA 500
Switched Current AC, RMS value (max) mA 500
Carry Current DC (max) A 0.5
Breakdown Voltage (min) V230
Contact Resistance (initial max) mΩ200
Insulation Resistance (min) MΩ106
ENVIRONMENTAL RATINGS
Storage Temperature ºC -40 to + 125
Operating Temperature ºC -40 to + 125
Vibration Resistance G10
Shock Resistance G 100
uAT values measured using a Philips 10JK coil.
uSurface mount component processing temperature Model G1 & G2: 50F(260°C) max for 1 minute dwell time; Model G4 & A2:
439°F(226°C) max for 1 minute dwell time.
uTemperature measured on leads where lead exits molded package.
NOTES
NEW!
CT10-G2
06242015
COTO TECHNOLOGY, INC.For most recent data visit www.cotorelay.com COTO TECHNOLOGY, INC.For most recent data visit www.cotorelay.com
ORDERING INFORMATION
A complete part number is represented by the digits to the right of the
CT10 series prefix followed by a suffix as shown below.
EXAMPLE: CT10-1030-G1 is
a CT10 sensor (10mm encapsulated switch)
with a sensitivity range from 10 to 30AT
lead ends are formed according to the G1 version
DIMENSIONS
in Inches (Millimeters)
CT10-XXXX-G1 CT10-XXXX-G2
CT10-XXXX-A2
CT10-XXXX-G4
.458 (11.63mm) Max.
.765/.775 (19.43/19.68mm)
.040 (1.02mm) Max.
.035/.045 (.89/1.14mm)
.115 (2.92mm) Max.
.025 (.63mm)
.030 (.76mm) Max.
.095 (2.41mm) Max.
.505 (12.8mm)
.765-.775 (19.4-19.7mm)
.250 (6.35mm)
Ø.040 (1.02mm)
.095 (2.41mm) Max.
.045 (1.14mm)
.045 (1.14mm)
.010 (0.25mm) .015 (0.38mm)
105º Ref.
.045 (1.1mm) intersec
tion
.035 (0.9
)
.005±.005 (0.127±0.127mm)
Below Stando Surface
.045 (1.14mm) Max.
.458 (11.6mm) Max.
.635/.645 (16.13/16.38mm)
.040 (1.02mm) Max.
0.012±0.003 STRESS RELIEF
.025 (.63mm) Max.
.115 (2.92mm) Max.
.035/.045 (.89/1.14mm)
.010±.002
.030 (.76mm) Max.
.095 (2.41mm) Max.
.609/.619 (15.47/15.72mm)
.095 (2.41mm)
.505 (12.8mm)
.057 (1.45mm)
.095 (2.4mm)
.040 (1.01mm)
(SIDE VIEW)
(BOTTOM VIEW)
CT10-XXXX-YY
Series
CT1
0
Lead Configuration Subset:
G1 for Gull Wing Version 1 (16.4mm)
G2/G4
for Gull Wing Version 2 (19.6mm)
A2 for Axial
AT Range (measured after mold & lead form)
10-30; 10-40
06242015

Products

SWITCH REED SPST-NO 500MA 140V
Available Quantity110883
Unit Price1.48
SWITCH REED SPST-NO 500MA 140V
Available Quantity1126465
Unit Price1.65
SWITCH REED SPST-NO 500MA 140V
Available Quantity261078
Unit Price1.55
SWITCH REED SPST-NO 500MA 140V
Available Quantity242865
Unit Price1.69
SWITCH REED SPST-NO 500MA 140V
Available Quantity58648
Unit Price2.12
SWITCH REED SPST-NO 500MA 140V
Available Quantity3710
Unit Price2.02
SWITCH REED SPST-NO 500MA 140V
Available Quantity40135
Unit Price2.66
SWITCH REED SPST-NO 250MA 100V
Available Quantity5409
Unit Price2.03
SWITCH REED SPST-NO 500MA 140V
Available Quantity2934
Unit Price2.03
SWITCH REED SPST-NO 250MA 100V
Available Quantity11898
Unit Price2.41
SWITCH REED SPST-NO 250MA 100V
Available Quantity1085
Unit Price2.03
SWITCH REED SPST-NO 500MA 140V
Available Quantity1191
Unit Price2.18
SWITCH REED SPST-NO 500MA 140V
Available Quantity1935
Unit Price2.41
SWITCH REED SPST-NO 250MA 100V
Available Quantity1438
Unit Price2.41
SWITCH REED SPST-NO 250MA 100V
Available Quantity898
Unit Price2.46
GROVE MAGNETIC SWITCH
Available Quantity19
Unit Price4.52
SWITCH REED SPST-NO 250MA 100V
Available Quantity0
Unit Price0.95622
SWITCH REED SPST-NO 250MA 100V
Available Quantity0
Unit Price0.98013
SWITCH REED SPST-NO 250MA 100V
Available Quantity0
Unit Price0.98013
SWITCH REED SPST-NO 250MA 100V
Available Quantity0
Unit Price1.00403