CAD | USD

9007 Series

Coto Technology

Download PDF Datasheet

Datasheet

DIMENSIONS
in Inches (Millimeters)
9007 Series Economy SIP Reed Relays
The SIP relay is the industry choice for a wide variety of designs where economy,
performance and a compact package are needed. The 9007 Spartan Series is a general
purpose economy version of the 9001 for applications with less stringent requirements.
These relays are well suited for applications in Security, Instrumentation and Modems.
The specification tables allow you to select the appropriate relay for your application.
9007 Series Features
u
Hermetically sealed contacts for long life
u
High dielectric strength available, consult factory
u
High speed switching compared to electromechanical relays
u
Molded thermoset body on integral lead frame design
u
Optional Coil Suppression Diode - protects coil drive circuits
u
UL File #E67117, CSA File #028537 - Contact factory for details
u
RoHS compliant
9007 SERIES/SPARTAN SIP REED RELAYS
Ordering Information
Part Number
9007-XX-XX
Model Number
9007
Coil Voltage
05=5 volts 12=12 volts
24 = 24 volts
General Options
0=No Diode
1=Diode2
Magnetic Shield Option
0= No Shield
1= Shield (External)
4= High-Sensitivity Coil w/Mag. Shield (5V & 12V only)
5 =High-Sensitivity Coil w/o Mag. Shield (12V only)
.012
(0.30)
LEAD DETAIL
(TYP.)
.020
(0.51)
Model 9007 Alternate PackageModel 9007
tel: (401) 943.2686 | fax: (401) 942.0920
07082013
Notes:
1 Consult factory for life expectancy at other switching loads.
2 Optional diode is connected to pin #2(+) and pin #3(-). Correct coil polarity must
be observed.
Environmental Ratings:
Storage Temp: -35°C to +100°C; Operating Temp: -20°C to +85°C; Solder Temp: 27C max; 10 sec. max
All electrical parameters measured at 25°C unless otherwise specified.
Vibration: 20 G’s to 2000 Hz; Shock: 50 G’s
COTO TECHNOLOGY, INC.For most recent data visit www.cotorelay.com
MODEL NUMBER 90072
Parameters Test Conditions Units
.2 -.2 -.2
COIL SPECS.
Nom. Coil Voltage VDC 512 24
Max. Coil Voltage VDC 6.5 15.0 32.0
Coil Resistance +/- 10%, 25° C Ω
500 1000 2000
Coil Resistance (hi-sensitivity) Ω
1000 2000 ----
Operate Voltage Must Operate by VDC - Max. 3.75 9.0 18.0
Release Voltage Must Release by VDC - Min. 0.4 1.0 2.0
CONTACT RATINGS
Switching Voltage Max DC/Peak AC Resist. Volts 200
Switching Current Max DC/Peak AC Resist. Amps 0.5
Carry Current Max DC/Peak AC Resist. Amps 1.0
Contact Rating Max DC/Peak AC Resist. Watts 10
Life Expectancy-Typical1Signal Level 1.0V, 10mA x 106 Ops. 100
Static Contact
Resistance (max. init.) 50mV, 10mA Ω0.200
Dynamic Contact
Resistance (max. init.)
0.5V, 50mA
at 100 Hz, 1.5 msec ΩN/A
RELAY SPECIFICATIONS
Insulation Resistance
(minimum)
Between all Isolated Pins
at 100V, 25°C, 40% RH Ω1010
Capacitance - Typical
Across Open Contacts
No Shield
Shield Floating
Shield Guarding
pF
pF
pF
0.7
-
-
Open Contact to Coil
No Shield
Shield Floating
Shield Guarding
pF
pF
pF
1.4
-
-
Contact to Shield Contacts Open, Shield Floating pF -
Dielectric Strength
(minimum)
Between Contacts
Contacts to Shield
Contacts/Shield to Coil
VDC/peak AC
VDC/peak AC
VDC/peak AC
250
-
1500
Operate Time - including
bounce - Typical
At Nominal Coil Voltage,
30 Hz Square Wave msec. 0.50
Release Time - Typical msec. 0.20
Top View:
Grid = .1”x.1” (2.54mm x 2.54mm)
1
2
3
4
07082013

Products

RELAY REED SPST 500MA 5V
Available Quantity31978
Unit Price4.28
RELAY REED SPST 500MA 5V
Available Quantity109942
Unit Price2.02
RELAY REED SPST 500MA 12V
Available Quantity33323
Unit Price2.02
RELAY REED SPST 500MA 5V
Available Quantity84378
Unit Price2.17
RELAY REED SPST 500MA 12V
Available Quantity10907
Unit Price2.59
RELAY REED SPST 500MA 24V
Available Quantity66862
Unit Price2.83
RELAY REED SPST 500MA 5V
Available Quantity1098
Unit Price5.17
RELAY REED SPST 500MA 24V
Available Quantity2579
Unit Price3.09
RELAY REED SPST 500MA 12V
Available Quantity4050
Unit Price4.8
RELAY REED SPST 500MA 24V
Available Quantity0
Unit Price3.0292
RELAY REED SPST 500MA 12V
Available Quantity0
Unit Price3.1183
RELAY REED SPST 500MA 5V
Available Quantity0
Unit Price2.92832
RELAY REED SPST 500MA 12V
Available Quantity0
Unit Price0
RELAY REED SPST 500MA 24V
Available Quantity0
Unit Price0
RELAY REED SPST 500MA 12V
Available Quantity0
Unit Price0