CAD | USD

Q, QRL Type Datasheet

Cornell Dubilier Electronics (CDE)

Download PDF Datasheet

Datasheet

Type Q/QRL (Quencharc) Arc Suppressor/Snubber Network
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Specifications
Radial Metallized Polyester RC Network for Transient Suppression
Highlights
Noise and arc suppression
RC Snubber Network
Relay contact protection
Noise reduction on controllers and drives
EMI/RFI reduction
dv/dt suppression
Type QRL - UL/CSA verison
Coated with flame retardant epoxy
Halogen-free (date codes 1807 and after)
Capacitance Range:
Voltage Range:
Capacitance Tolerance:
Resistor Tolerance:
Resistor Values:
Operating Temperature Range :
Construction:
Dielectric Withstand Voltage:
DC Life Test:
Long Term Stability:
0.10 µF, 0.25 µF, 0.50 µF, 1.0 µF
200 Vdc/125 Vac, 60 Hz thru 1600 Vdc/660 Vac, 60 Hz
±20%
±10%
22, 39, 47, 100, 150, 220, 330, 680 ohms
–55 ºC to +85 ºC at full rated voltage
Metallized polyester in series with a carbon composition resistor1
1.6 x DC rated voltage @ +25 ºC
125% of rated voltage for a period of 500 hours at 85 ºC with
capacitance change 5% and DF original limits
The capacitance shall not change more than 2% when stored
at ambient temperature and humidity for a period of two years or less.
RoHS Compliant
Type QRL: UL File No. E33628, CSA File No. LR32208
Ratings
Outline Dimensions
QUENCHARC
L Max.
Max.T
H Max.
.850" Min.
d
S Typ.
.25" Max.
QUENCHARC
"ARCING", "SPARKING", and "TRANSIENTS" often
cause premature failures in relays, switches, thyristors,
triacs, contactors, and related products. QUENCHARC
extends operating life when properly selected and applied.
QUENCHARC
Arc Suppressor
Snubber Network
Catalog
Part Number
Cap
(uF)
Resistor Dimensions in Inches Dimensions in Millimeters
Ohms Watts L T H S ØdCØdrL T H S ØdC Ødr
Max Max Max Typ. Typ. Typ. Max Max Max Typ. Typ. Typ.
200 Vdc / 125Vac
504M02QA22 0.5 22 1/2 1.08 0.37 0.64 0.82 0.032 0.025 27.4 9.4 16.3 20.8 0.8 0.635
504M02QA47 0.5 47 1/2 1.08 0.37 0.64 0.82 0.032 0.025 27.4 9.4 16.3 20.8 0.8 0.635
504M02QA100 0.5 100 1/2 1.08 0.37 0.64 0.82 0.032 0.025 27.4 9.4 16.3 20.8 0.8 0.635
504M02QA220 0.5 220 1/2 1.08 0.37 0.64 0.82 0.032 0.025 27.4 9.4 16.3 20.8 0.8 0.635
105M02QB22 1.0 22 1/2 1.45 0.39 0.66 1.20 0.032 0.025 36.8 9.9 16.7 30.5 0.8 0.635
105M02QB47 1.0 47 1/2 1.45 0.39 0.66 1.20 0.032 0.025 36.8 9.9 16.7 30.5 0.8 0.635
600 Vdc / 250Vac
104M06QC22 0.1 22 1/2 1.08 0.39 0.66 0.82 0.032 0.025 27.4 9.9 16.7 20.8 0.8 0.635
104M06QC47 0.1 47 1/2 1.08 0.39 0.66 0.82 0.032 0.025 27.4 9.9 16.7 20.8 0.8 0.635
104M06QC100 0.1 100 1/2 1.08 0.39 0.66 0.82 0.032 0.025 27.4 9.9 16.7 20.8 0.8 0.635
104M06QC150 0.1 150 1/2 1.08 0.39 0.66 0.82 0.032 0.025 27.4 9.9 16.7 20.8 0.8 0.635
104M06QC220 0.1 220 1/2 1.08 0.39 0.66 0.82 0.032 0.025 27.4 9.9 16.7 20.8 0.8 0.635
104M06QC330 0.1 330 1/2 1.08 0.39 0.66 0.82 0.032 0.025 27.4 9.9 16.7 20.8 0.8 0.635
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Type Q/QRL (Quencharc) Arc Suppressor/Snubber Network
Ratings
Catalog
Part Number
Cap
(µF)
Resistor Dimensions in Inches Dimensions in Millimeters
Ohms Watts
L T H S ØdCØdrL T H S ØdC Ødr
Max Max Max Typ. Typ. Typ. Max Max Max Typ. Typ. Typ.
600 Vdc / 250Vac
254M06QD22 0.25 22 1/2 1.45 0.42 0.75 1.20 0.032 0.025 36.8 10.6 19.0 30.5 0.8 0.635
254M06QD47 0.25 47 1/2 1.45 0.42 0.75 1.20 0.032 0.025 36.8 10.6 19.0 30.5 0.8 0.635
254M06QD100 0.25 100 1/2 1.45 0.42 0.75 1.20 0.032 0.025 36.8 10.6 19.0 30.5 0.8 0.635
254M06QD150 0.25 150 1/2 1.45 0.42 0.75 1.20 0.032 0.025 36.8 10.6 19.0 30.5 0.8 0.635
504M06QE22 0.5 22 1/2 1.45 0.59 0.92 1.20 0.032 0.025 36.8 15.0 23.4 30.5 0.8 0.635
504M06QE47 0.5 47 1/2 1.45 0.59 0.92 1.20 0.032 0.025 36.8 15.0 23.4 30.5 0.8 0.635
504M06QE100 0.5 100 1/2 1.45 0.59 0.92 1.20 0.032 0.025 36.8 15.0 23.4 30.5 0.8 0.635
504M06QE150 0.5 150 1/2 1.45 0.59 0.92 1.20 0.032 0.025 36.8 15.0 23.4 30.5 0.8 0.635
1200 Vdc / 480Vac
104M48QH39 0.1 39 2 1.60 0.64 1.04 1.29 0.032 0.032 40.6 16.3 26.4 32.7 0.8 0.8
1600 Vdc / 660Vac
104M66QV39 0.1 39 2 2.18 0.54 1 1.8 0.032 0.032 55.3 13.7 25.4 45.7 0.8 0.8
UL/CSA Recognized Across-the-Line Application Type QRL 125VAC Type QRL complies with UL1414/CSA-C22.2 No. 1
104MACQRL150 0.1 150 1/2 1.08 0.44 0.66 0.82 0.032 0.025 27.4 11.18 16.7 20.8 0.8 0.635
104MACQRL680 0.1 680 1/2 1.08 0.44 0.66 0.82 0.032 0.025 27.4 11.18 16.7 20.8 0.8 0.635
Type QRL: UL File No. E33628, CSA File No. LR32208
1 Two watt resistor is wire wound
Shaded items are stocked parts
Notice and Disclaimer: All product drawings, descriptions, specifications, statements, information and data
(collectively, the “Information”) in this datasheet or other publication are subject to change. The customer is responsible
for checking, confirming and verifying the extent to which the Information contained in this datasheet or other
publication is applicable to an order at the time the order is placed. All Information given herein is believed to be
accurate and reliable, but it is presented without any guarantee, warranty, representation or responsibility of any kind,
expressed or implied. Statements of suitability for certain applications are based on the knowledge that the Cornell
Dubilier company providing such statements (“Cornell Dubilier”) has of operating conditions that such Cornell
Dubilier company regards as typical for such applications, but are not intended to constitute any guarantee, warranty
or representation regarding any such matter – and Cornell Dubilier specifically and expressly disclaims any guarantee,
warranty or representation concerning the suitability for a specific customer application, use, storage, transportation, or
operating environment. The Information is intended for use only by customers who have the requisite experience and
capability to determine the correct products for their application. Any technical advice inferred from this Information or
otherwise provided by Cornell Dubilier with reference to the use of any Cornell Dubilier products is given gratis (unless
otherwise specified by Cornell Dubilier), and Cornell Dubilier assumes no obligation or liability for the advice given or
results obtained. Although Cornell Dubilier strives to apply the most stringent quality and safety standards regarding
the design and manufacturing of its products, in light of the current state of the art, isolated component failures may
still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable
designs or other safeguards (such as installation of protective circuitry or redundancies or other appropriate protective
measures) in order to ensure that the failure of an electrical component does not result in a risk of personal injury or
property damage. Although all product-related warnings, cautions and notes must be observed, the customer should
not assume that all safety measures are indicated in such warnings, cautions and notes, or that other safety measures
may not be required.

Products

FILTER RC 220 OHM/0.50UF TH
Available Quantity514
Unit Price15.45
FILTER RC 47 OHM/0.1UF TH
Available Quantity884
Unit Price13.74
FILTER RC 22 OHM/0.1UF TH
Available Quantity110
Unit Price13.74
FILTER RC 150 OHM/0.1UF TH
Available Quantity118
Unit Price14.76
FILTER RC 100 OHM/0.50UF TH
Available Quantity151
Unit Price15.45
FILTER RC 150 OHM/0.1UF TH
Available Quantity327
Unit Price15.59
FILTER RC 47 OHM/1.0UF TH
Available Quantity183
Unit Price15.79
FILTER RC 100 OHM/0.5UF TH
Available Quantity181
Unit Price19.34
FILTER RC 39 OHM/0.1UF TH
Available Quantity126
Unit Price60.35
FILTER RC 150 OHM/0.25UF TH
Available Quantity507
Unit Price16.69
FILTER RC 150 OHM/0.5UF TH
Available Quantity915
Unit Price19
FILTER RC 100 OHM/0.25UF TH
Available Quantity67
Unit Price16.69
FILTER RC 100 OHM/0.1UF TH
Available Quantity0
Unit Price13.74