381,383 L,LX Type Datasheet

Cornell Dubilier Electronics (CDE)

View All Related Products | Download PDF Datasheet

Datasheet

Adding longer-life and more ripple capability to the excellent
value of Type 380L/LX capacitors, the 381L/LX readily handles
tough switching power supply input and output circuits and
motor-drive bus capacitor applications where the high surface
area of multiple units in parallel equals the ripple capability of our
Type 520C inverter-grade capacitor. Type 381LX delivers more
capacitance per can size while Type 381L gives lower ESR for the
same capacitance rating. Type 383L/LX has 4 or 5 leads for stable,
reverse-proof mounting.
Highlights
- Top performance in power supplies and motor drives
- 4 times the life of Type 380L/LX
- 2, 4 and 5 leads available
- Big selection of 42 case sizes
Specifications
Temperature Range –40 °C to + 105 °C ≤ 250 Vdc
–25 °C to + 105 °C ≥ 315 Vdc
Rated Voltage Range 10 Vdc to 450 Vdc
Capacitance Range 33 µF to 150,000 µF
Capacitance Tolerance ± 20%
Leakage Current ≤3 √CV µA, 4 mA max, 5 minutes
Ripple Current Multipliers Ambient Temperature
Low Temperature Characteristics Impedance ratio: Z–20⁰C ∕ Z+25⁰C
≤ 10 (10 Vdc)
≤ 8 (16–50 Vdc)
≤ 4 (63–100 Vdc)
≤ 3 (150–450 Vdc)
Endurance Life Test 3000 h at full load at 105 °C
∆ Capacitance ±20%
ESR 200% of limit
DCL 100% of limit
Shelf Life Test 1000 h at 105 °C
∆ Capacitance ±20%
ESR 200% of limit
DCL 100% of limit
Vibration 10 to 55 Hz, 0.06” and 10 g max, 2 h each plane
RoHS Compliant
Frequency
45 °C 60 °C 70 °C 85 °C 105°C
381L
383L 2.70 2.60 2.50 2.10 1.00
381LX,
383 LX 2.35 2.20 2.00 1.70 1.00
50 Hz 60 Hz 120 Hz 500 Hz 1 kHz
5 kHz
& up
10-100 Vdc 0.93 0.95 1.00 1.05 1.08 1.15
160-450 Vdc 0.75 0.80 1.00 1.20 1.25 1.40
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 381LX / 383LX 105 °C High Ripple, Snap-In Aluminum
High Ripple, Long Life, 2, 4 and 5 pin styles available
Available in 5 pins
Outline Drawings
Terminal
Connection
40 mm Dia. 50 mm Dia.
A dummy negative (–)
B dummy dummy
C positive (+) positive (+)
D dummy positive (+)
negative (–) negative (–)
Notes:
* Use dummy terminals for mechanical support only. Make no
electrical connection because they resistively connect through
the electrolyte to the negative terminal.
** Safety Vent may be on the bottom or on the side of the can.
Two Pins
381L/LX (22 through 40 mm diameter)
Four Pins
383L/LX (35 and 40 mm diameter)
Five Pins
383L/LX (40 and 50 mm diameter)
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 381LX / 383LX 105 °C High Ripple, Snap-In Aluminum
High Ripple, Long Life, 2,4 and 5 pin styles available
383LX 272 M 200 N08 2 V
Case
Type Cap Tolerance Voltage Code Insulation # of pins
381L / LX (2 pins) 100 = 10 µF M = ±20% 200 = 200 Vdc 2 = PVC Blank = 2 pins / 4 pins snap-in 6.3mm L
383L / LX (4 or 5 pins) 101 = 100 µF A = 2 pins snap-in 4.0mm L
272 = 2700 µF VS = 5 pins snap-in 6.3mm L
V = 5 pins standoff
4.0
1.5 0.2
2.0max.
4.0 mm pin length
option (add “A” to end
of part#)
Top of
Capacitor
Body
0.8 +0.2
-0.1
3.5
Available in 2 and 4 pins
4.0
6.3 1
1.5 0.2
2.0max.
6.3 mm pin length
Top of
Capacitor
Body
0.8 +0.2
-0.1
Available in 2, 4 and 5 pins
Top of
Capacitor
Body
1.5 0.1
0.6 min.
0.7
3.75 0.1
5 pin Standoff pin
style (add “V” to end
of part#)
L ± 2 max.
L ± 2 max.
L ± 2 max.
Dimensions shown are in mm
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 381LX / 383LX 105 °C High Ripple, Snap-In Aluminum
High Ripple, Long Life, 2,4 and 5 pin styles available
0
20
40
60
80
100
120
140
160
180
200
-10
0
10
20
30
40
50
60
0500 1000 1500 2000
DCL (uA)
ΔCap acit ance and DF (%)
Hours @ Rat ed Max Temp, Volt age, Ri p pl e
Lif e Test Dat a 381LX221M250J012 Capacit an ce, DF, Leakage Cur rent
DF
C
DCL (µA)
1
10
100
1000
00.1 0.2 0.3 0.4 0.5 0.6 0.7 0.8 0.9 11.1 1.2 1.3 1.4 1.5
Expect ed Operat ing Li fe, kh
Rated Ripple-Current Multiple
Type 381L/LX Operating Life in Kilohours vs Ripple Current
45 ºC
55 ºC
65 ºC
75 ºC
85 ºC
95 ºC
105 ºC
Typical Performance Curves
0
20
40
60
80
100
120
140
-10
0
10
20
30
40
50
60
0500 1000 1500 2000
DCL (µA)
ΔCap acit ance and DF (%)
Hours @ Rat ed Max Temp, Volt age, Rip p le
Lif e Test Dat a 381LX680M 450J022 Cap acit an ce, DF, Leakage Cur rent
DF
C
DCL (µA)
Case Code
DIAMETER
“D”
LENGTH
L”
Typical
Weight Case Code
DIAMETER
“D”
LENGTH
L”
Typical
Weight
mm inches mm inches (grams) mm inches mm inches (grams)
H20 22 0.87 20 0.79 14 A04 35 1.38 40 1.57 62
H01 22 0.87 25 0.98 16 A45 35 1.38 45 1.77 67
H02 22 0.87 30 1.18 19 A05 35 1.38 50 1.97 74
H03 22 0.87 35 1.38 22 A55 35 1.38 55 2.17 80
H04 22 0.87 40 1.57 24 A06 35 1.38 63 2.48 88
H45 22 0.87 45 1.77 28 A07 35 1.38 70 2.76 98
H05 22 0.87 50 1.97 31 A08 35 1.38 80 3.15 112
J20 25 0.98 20 0.79 16 A10 35 1.38 105 4.13 144
J01 25 0.98 25 0.98 20 N04 40 1.57 40 1.57 82
J02 25 0.98 30 1.18 24 N05 40 1.57 50 1.97 105
J03 25 0.98 35 1.38 27 N06 40 1.57 63 2.48 130
J04 25 0.98 40 1.57 31 N08 40 1.57 80 3.15 185
J45 25 0.98 45 1.77 35 N10 40 1.57 105 4.13 265
J05 25 0.98 50 1.97 38 E05 45 1.77 50 1.97 122
K20 30 1.18 20 0.79 25 E06 45 1.77 63 2.48 150
K01 30 1.18 25 0.98 30 E75 45 1.77 75 2.65 200
K02 30 1.18 30 1.18 35 E08 45 1.77 80 3.15 213
K03 30 1.18 35 1.38 40 E09 45 1.77 92 3.62 238
K04 30 1.18 40 1.57 44 E10 45 1.77 105 4.13 299
K45 30 1.18 45 1.77 48 B05 50 1.97 50 1.97 136
K05 30 1.18 50 1.97 53 B06 50 1.97 63 2.48 168
A20 35 1.38 20 0.79 35 B08 50 1.97 80 3.15 239
A01 35 1.38 25 0.98 42 B09 50 1.97 92 3.62 241
A02 35 1.38 30 1.18 48 B10 50 1.97 105 4.13 325
A03 35 1.38 35 1.38 54
Insulated Case Dimensions
Life Test Data 220 µF/250V Capacitance, DF, Leakage Current
Life Test Data 68 µF/450V Capacitance, DF, Leakage Current
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 381LX / 383LX 105 °C High Ripple, Snap-In Aluminum
High Ripple, Long Life, 2,4 and 5 pin styles available
Ratings
Cap.
(µF)
Catalog
Part Number
Max. ESR
@ +25°C
Ripple Amps
@ +105°C
Nominal
Size
120 Hz
(ohms)
20 kHz
(ohms)
120 Hz
(A)
20 kHz
(A)
D x L
(mm)
10 Vdc (13 Vdc Surge)
4700 381LX472M010H012 0.159 0.135 0.85 0.98 22 x 25
6800 381LX682M010H012 0.111 0.093 1.30 1.50 22 x 25
10000 381LX103M010H012 0.075 0.063 1.80 2.10 22 x 25
12000 381LX123M010H012 0.076 0.065 2.20 2.63 22 x 25
15000 381LX153M010H012 0.076 0.065 2.20 2.53 22 x 25
18000 381LX183M010H022 0.051 0.043 2.40 2.76 22 x 30
22000 381LX223M010H032 0.041 0.035 2.60 2.99 22 x 35
27000 381LX273M010J032 0.034 0.029 3.10 3.57 25 x 35
33000 381LX333M010J042 0.028 0.023 3.40 3.91 25 x 40
39000 381LX393M010K032 0.026 0.023 3.70 4.26 30 x 35
39000 381LX393M010A022 0.025 0.020 3.70 4.30 35 x 30
47000 381LX473M010K032 0.024 0.022 4.20 4.83 30 x 35
56000 381LX563M010K042 0.023 0.021 5.00 5.75 30 x 40
68000 381LX683M010K452 0.022 0.019 5.40 6.21 30 x 45
68000 383LX683M010N042 0.023 0.022 5.40 6.20 40 x 40
82000 383LX823M010N052 0.018 0.017 7.40 8.50 40 x 50
120000 383L124M010N062 0.012 0.008 7.10 8.60 40 x 63
150000 383L154M010N082 0.009 0.006 8.90 10.60 40 x 80
16 Vdc (20 Vdc Surge)
3300 381LX332M016H012 0.213 0.170 1.30 1.50 22 x 25
4700 381LX472M016H012 0.150 0.120 1.60 1.80 22 x 25
6800 381LX682M016H012 0.090 0.067 2.20 2.50 22 x 25
6800 381LX682M016J202 0.110 0.092 1.80 2.10 25 x 20
8200 381LX822M016H012 0.110 0.092 1.80 2.10 22 x 25
10000 381LX103M016H012 0.075 0.063 2.60 2.99 22 x 25
10000 381LX103M016J012 0.120 0.086 2.60 3.00 25 x 25
12000 381LX123M016H022 0.062 0.053 2.90 3.34 22 x 30
15000 381LX153M016J022 0.046 0.307 3.20 3.70 25 x 30
15000 381LX153M016J032 0.080 0.064 3.20 3.70 25 x 35
15000 381LX153M016K022 0.080 0.064 3.20 3.70 30 x 30
18000 381LX183M016H032 0.041 0.035 3.50 4.03 22 x 35
22000 381LX223M016H042 0.034 0.029 3.80 4.37 22 x 40
22000 381LX223M016J452 0.033 0.028 3.80 4.40 25 x 45
27000 381LX273M016H052 0.028 0.023 4.20 4.83 22 x 50
27000 381LX273M016J052 0.030 0.025 4.20 4.80 25 x 50
27000 381LX273M016K022 0.028 0.023 4.20 4.83 30 x 30
33000 381LX333M016K032 0.023 0.020 4.70 5.41 30 x 35
33000 381LX333M016K452 0.023 0.020 4.70 5.40 30 x 45
39000 381LX393M016K042 0.022 0.020 5.10 5.87 30 x 40
47000 381LX473M016K452 0.021 0.019 5.50 6.33 30 x 45
47000 381LX473M016A452 0.020 0.018 5.50 6.30 35 x 45
Cap.
(µF)
Catalog
Part Number
Max. ESR
@ +25°C
Ripple Amps
@ +105°C
Nominal
Size
120 Hz
(ohms)
20 kHz
(ohms)
120 Hz
(A)
20 kHz
(A)
D x L
(mm)
16 Vdc (20 Vdc Surge)
47000 383LX473M016N042 0.020 0.018 5.50 6.33 40 x 40
56000 381LX563M016A452 0.020 0.018 6.00 6.90 35 x 45
68000 381LX683M016A452 0.020 0.018 6.50 7.50 35 x 45
68000 383LX683M016N052 0.015 0.014 7.30 8.40 40 x 50
82000 383LX823M016N062 0.017 0.013 7.70 8.80 40 x 63
100000 381LX104M016A082 0.015 0.013 8.00 9.20 35 x 80
120000 381LX124M016A082 0.015 0.013 8.50 9.50 35 x 80
120000 383LX124M016N082 0.014 0.012 8.80 10.10 40 x 80
120000 383LX124M016B052V 0.015 0.014 9.02 10.37 50 x 50
150000 383LX154M016N102 0.013 0.012 9.88 11.36 40 x 105
150000 383LX154M016B062V 0.014 0.013 10.15 11.67 50 x 63
180000 383LX184M016B082V 0.013 0.012 11.02 12.67 50 x 80
220000 383LX224M016B092V 0.012 0.011 11.71 13.47 50 x 92
250000 383LX254M016B102V 0.011 0.010 12.31 14.16 50 x 105
25 Vdc (32 Vdc Surge)
2200 381LX222M025H202 0.240 0.180 1.30 1.50 22 x 20
3300 381LX332M025H012 0.160 0.120 1.60 1.80 22 x 25
4700 381LX472M025H012 0.105 0.080 2.00 2.30 22 x 25
5600 381LX562M025H012 0.090 0.070 2.20 2.50 22 x 25
6800 381LX682M025H022 0.085 0.064 2.40 2.76 22 x 30
6800 381LX682M025J012 0.070 0.055 2.40 2.80 25 x 25
8200 381LX822M025H022 0.071 0.053 2.70 3.11 22 x 30
10000 381LX103M025J022 0.058 0.044 3.00 3.45 25 x 30
12000 381LX123M025J022 0.048 0.036 3.20 3.68 25 x 30
12000 381LX123M025A012 0.044 0.033 3.20 3.70 35 x 25
15000 381LX153M025J032 0.039 0.029 3.60 4.14 25 x 35
15000 381LX153M025J452 0.036 0.031 3.60 4.10 25 x 45
15000 381LX153M025A022 0.036 0.031 3.60 4.10 35 x 30
18000 381LX183M025J042 0.032 0.024 3.90 4.49 25 x 40
18000 381LX183M025J052 0.030 0.027 3.90 4.50 25 x 50
22000 381LX223M025J452 0.026 0.020 4.30 4.95 25 x 45
22000 381LX223M025K452 0.025 0.022 4.30 4.90 30 x 45
22000 381LX223M025A032 0.030 0.026 4.30 4.90 35 x 35
27000 381LX273M025K042 0.021 0.019 4.80 5.50 30 x 40
27000 383L273M025N042 0.020 0.013 4.60 5.60 40 x 40
33000 381LX333M025K452 0.018 0.014 5.50 6.33 30 x 45
33000 383LX333M025N042 0.018 0.016 5.50 6.33 40 x 40
39000 383L393M025N052 0.015 0.010 5.80 7.00 40 x 50
47000 381LX473M025A052 0.017 0.015 6.50 4.25 35 x 50
47000 383LX473M025N052 0.015 0.014 6.50 7.40 40 x 50
47000 383L473M025N062 0.012 0.008 6.90 8.30 40 x 63
56000 383LX563M025N062 0.015 0.012 7.20 8.25 40 x 63
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 381LX / 383LX 105 °C High Ripple, Snap-In Aluminum
High Ripple, Long Life, 2,4 and 5 pin styles available
Cap.
(µF)
Catalog
Part Number
Max. ESR
@ +25°C
Ripple Amps
@ +105°C
Nominal
Size
120 Hz
(ohms)
20 kHz
(ohms)
120 Hz
(A)
20 kHz
(A)
D x L
(mm)
25 Vdc (32 Vdc Surge)
68000 383L683M025N082 0.009 0.007 8.70 10.20 40 x 80
82000 383LX823M025N082 0.014 0.011 8.70 10.00 40 x 80
82000 383LX823M025B052V 0.016 0.015 9.20 10.58 50 x 50
100000 383LX104M025N102 0.012 0.010 9.76 11.22 40 x 105
100000 383LX104M025B062V 0.015 0.013 10.02 11.52 50 x 63
120000 383LX124M025B082V 0.013 0.012 10.93 12.57 50 x 80
150000 383LX154M025B092V 0.012 0.011 11.70 13.46 50 x 92
180000 383LX184M025B102V 0.010 0.009 12.42 14.28 50 x 105
35 Vdc (44 Vdc Surge)
1500 381LX152M035H012 0.287 0.216 1.10 1.30 22 x 25
2200 381LX222M035H012 0.200 0.150 1.40 1.60 22 x 25
3300 381LX332M035H012 0.121 0.091 1.90 2.20 22 x 25
3300 381LX332M035K202 0.130 0.100 1.70 2.00 30 x 20
3900 381LX392M035H012 0.110 0.080 2.00 2.30 22 x 25
4700 381LX472M035H022 0.090 0.070 2.20 2.50 22 x 30
4700 381LX472M035J012 0.090 0.070 2.20 2.50 25 x 25
5600 381LX562M035H032 0.071 0.054 2.40 2.80 22 x 35
5600 381LX562M035J012 0.041 0.054 2.40 2.80 25 x 25
6800 381LX682M035J022 0.073 0.055 2.60 2.99 25 x 30
6800 381LX682M035K022 0.059 0.045 2.60 3.00 30 x 30
8200 381LX822M035J022 0.049 0.037 2.90 3.30 25 x 30
8200 381LX822M035A012 0.049 0.037 2.90 3.30 35 x 25
10000 381LX103M035J032 0.050 0.037 3.20 3.68 25 x 35
10000 381LX103M035J452 0.040 0.030 3.20 3.70 25 x 45
10000 381LX103M035A022 0.040 0.030 3.20 3.70 35 x 30
12000 381LX123M035J042 0.041 0.031 3.50 4.03 25 x 40
12000 381LX123M035J052 0.033 0.025 3.50 4.00 25 x 50
12000 381LX123M035A022 0.033 0.025 3.50 4.00 35 x 30
15000 381LX153M035K042 0.033 0.025 3.90 4.49 30 x 40
15000 381LX153M035K452 0.030 0.020 3.90 4.50 30 x 45
15000 381LX153M035A032 0.030 0.020 3.90 4.50 35 x 35
18000 381LX183M035K452 0.028 0.021 4.30 4.95 30 x 45
22000 381LX223M035A052 0.023 0.017 5.00 5.80 35 x 50
22000 383LX223M035N042 0.023 0.017 5.00 5.75 40 x 40
27000 381LX273M035A052 0.018 0.014 5.30 6.10 35 x 50
27000 383LX273M035N052 0.020 0.015 5.45 6.25 40 x 50
33000 383L333M035N062 0.019 0.014 6.60 7.60 40 x 63
39000 381LX393M035A052 0.017 0.014 6.50 7.50 35 x 50
47000 383L473M035N082 0.018 0.013 7.80 9.00 40 x 80
47000 383LX473M035B052V 0.021 0.016 8.25 9.49 50 x 50
56000 383LX563M035B062V 0.019 0.014 9.07 10.43 50 x 63
68000 383LX683M035N102 0.016 0.012 9.27 10.66 40 x 105
Cap.
(µF)
Catalog
Part Number
Max. ESR
@ +25°C
Ripple Amps
@ +105°C
Nominal
Size
120 Hz
(ohms)
20 kHz
(ohms)
120 Hz
(A)
20 kHz
(A)
D x L
(mm)
35 Vdc (44 Vdc Surge)
68000 383LX683M035B082V 0.017 0.013 10.07 11.58 50 x 80
82000 383LX823M035B092V 0.015 0.011 10.89 12.52 50 x 92
100000 383LX104M035B102V 0.013 0.010 11.75 13.51 50 x 105
50 Vdc (63 Vdc Surge)
1000 381LX102M050H202 0.260 0.200 0.90 1.00 22 x 20
1500 381LX152M050H012 0.155 0.120 1.25 1.45 22 x 25
1800 381LX182M050H012 0.129 0.097 1.50 1.70 22 x 25
2200 381LX222M050H012 0.129 0.097 1.50 1.70 22 x 25
2700 381LX272M050H012 0.154 0.115 1.80 2.07 22 x 25
2700 381LX272M050J012 0.086 0.064 1.80 2.10 25 x 25
3300 381LX332M050H012 0.126 0.094 2.00 2.30 22 x 25
3300 381LX332M050J022 0.070 0.053 2.00 2.30 25 x 30
3900 381LX392M050J012 0.106 0.080 2.20 2.53 25 x 25
3900 381LX392M050K012 0.065 0.050 2.20 2.50 30 x 25
4700 381LX472M050J022 0.053 0.040 2.50 2.90 25 x 30
4700 381LX472M050A012 0.053 0.040 2.50 2.90 35 x 25
5600 381LX562M050J032 0.074 0.056 2.80 3.22 25 x 35
5600 381LX562M050A022 0.050 0.038 2.80 3.20 35 x 30
6800 381LX682M050H452 0.061 0.046 3.30 3.80 22 x 45
6800 381LX682M050A022 0.046 0.035 3.30 3.80 35 x 30
8200 381LX822M050K452 0.051 0.038 3.60 4.10 30 x 45
8200 381LX822M050A032 0.040 0.030 3.60 4.10 35 x 35
10000 381LX103M050J052 0.041 0.031 4.00 4.60 25 x 50
10000 381LX103M050K052 0.033 0.025 4.00 4.60 30 x 50
10000 381LX103M050A042 0.033 0.025 4.00 4.60 35 x 40
12000 381LX123M050A452 0.028 0.021 4.50 5.20 35 x 45
12000 383L123M050N042 0.029 0.018 3.80 4.80 40 x 40
15000 381LX153M050K452 0.028 0.022 4.80 5.52 30 x 45
15000 383LX153M050N042 0.022 0.018 4.80 5.52 40 x 40
15000 383L153M050N052 0.021 0.013 4.90 6.10 40 x 50
18000 381LX183M050A452 0.023 0.018 5.60 6.44 35 x 45
18000 383L183M050N062 0.017 0.011 5.80 7.20 40 x 63
22000 383LX223M050N052 0.016 0.013 5.10 5.90 40 x 50
27000 383LX273M050N062 0.015 0.012 6.05 6.96 40 x 63
27000 383L273M050N082 0.013 0.009 7.40 9.00 40 x 80
33000 383LX333M050B052V 0.018 0.014 7.75 8.91 50 x 50
39000 383LX393M050N082 0.013 0.010 6.20 7.10 40 x 80
39000 383LX393M050B062V 0.016 0.013 8.40 9.66 50 x 63
47000 383LX473M050N102 0.012 0.010 8.18 9.41 40 x 105
47000 383LX473M050B082V 0.014 0.011 9.19 10.57 50 x 80
56000 383LX563M050B092V 0.012 0.009 9.79 11.26 50 x 92
68000 383LX683M050B102V 0.011 0.009 10.40 12.00 50 x 105
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 381LX / 383LX 105 °C High Ripple, Snap-In Aluminum
High Ripple, Long Life, 2,4 and 5 pin styles available
Cap.
(µF)
Catalog
Part Number
Max. ESR Ripple Amps Nominal
@ +25°C @ +105°C Size
120 Hz 20 kHz 120 Hz 20 kHz D x L
(ohms) (ohms) (A) (A) (mm)
63 Vdc (79 Vdc Surge)
680 381LX681M063H012 0.410 0.310 0.90 1.00 22 x 25
1000 381LX102M063H012 0.280 0.210 1.18 1.35 22 x 25
1200 381LX122M063H012 0.235 0.180 1.40 1.60 22 x 25
1500 381LX152M063H012 0.235 0.180 1.50 1.70 22 x 25
1800 381LX182M063H022 0.157 0.117 1.70 1.96 22 x 30
1800 381LX182M063J012 0.123 0.092 2.20 2.53 25 x 25
2200 381LX222M063H022 0.143 0.110 1.50 1.70 22 x 30
2700 381LX272M063H042 0.123 0.092 2.20 2.53 22 x 40
2700 381LX272M063K012 0.105 0.080 2.20 2.50 30 x 25
3300 381LX332M063J022 0.090 0.070 2.50 2.90 25 x 30
3300 381LX332M063A012 0.090 0.070 2.50 2.90 35 x 25
3900 381LX392M063J022 0.085 0.064 2.70 3.11 25 x 30
3900 381LX392M063J452 0.080 0.060 2.70 3.10 25 x 45
4700 381LX472M063K042 0.063 0.048 3.00 3.50 30 x 40
5600 381LX562M063K042 0.059 0.044 3.30 3.80 30 x 40
5600 381LX562M063K452 0.055 0.040 3.30 3.80 30 x 45
5600 381LX562M063A032 0.055 0.040 3.30 3.80 35 x 35
6800 381LX682M063J052 0.050 0.040 3.60 4.10 25 x 50
6800 381LX682M063K042 0.049 0.037 3.60 4.14 30 x 40
6800 381LX682M063K052 0.050 0.040 3.60 4.10 30 x 50
8200 381LX822M063J052 0.040 0.030 3.90 4.50 25 x 50
8200 381LX822M063A452 0.040 0.030 3.90 4.50 35 x 45
8200 383L822M063N042 0.031 0.018 3.70 4.80 40 x 40
10000 381LX103M063K452 0.033 0.028 4.40 5.10 30 x 45
10000 381LX103M063K052 0.033 0.028 4.40 5.10 30 x 50
12000 381LX123M063K052 0.030 0.025 4.40 5.06 30 x 50
12000 383LX123M063N042 0.030 0.028 4.52 5.20 40 x 40
12000 383L123M063N052 0.022 0.013 4.70 6.10 40 x 50
15000 381LX153M063A052 0.024 0.023 4.90 5.70 35 x 50
15000 383LX153M063N052 0.027 0.023 4.80 5.50 40 x 50
15000 383L153M063N062 0.018 0.011 5.70 7.20 40 x 63
18000 381LX183M063A082 0.022 0.019 5.80 6.70 35 x 80
18000 383LX183M063N062 0.023 0.020 5.40 6.20 40 x 63
22000 383L223M063N082 0.013 0.009 7.20 9.00 40 x 80
22000 383LX223M063B052V 0.019 0.016 6.76 7.77 50 x 50
27000 383LX273M063N082 0.017 0.014 6.60 7.60 40 x 80
27000 383LX273M063B062V 0.017 0.014 7.34 8.44 50 x 63
33000 383LX333M063B082V 0.015 0.013 8.00 9.20 50 x 80
39000 383LX393M063N102 0.014 0.012 7.53 8.66 40 x 105
39000 383LX393M063B092V 0.014 0.012 8.48 9.75 50 x 92
47000 383LX473M063B102V 0.012 0.010 8.99 10.34 50 x 105
Cap.
(µF)
Catalog
Part Number
Max. ESR Ripple Amps Nominal
@ +25°C @ +105°C Size
120 Hz 20 kHz 120 Hz 20 kHz D x L
(ohms) (ohms) (A) (A) (mm)
80 Vdc (100 Vdc Surge)
470 381LX471M080H012 0.390 0.270 0.80 0.90 22 x 25
680 381LX681M080H012 0.270 0.190 1.00 1.15 22 x 25
820 381LX821M080H012 0.222 0.145 1.20 1.40 22 x 25
1000 381LX102M080H012 0.222 0.145 1.20 1.40 22 x 25
1000 381LX102M080J012 0.182 0.120 1.30 1.50 25 x 25
1200 381LX122M080H022 0.235 0.176 1.50 1.73 22 x 30
1500 381LX152M080H032 0.188 0.141 1.70 1.96 22 x 35
1800 381LX182M080J032 0.147 0.080 1.80 2.10 25 x 35
1800 381LX182M080K012 0.111 0.080 1.80 2.10 30 x 25
2200 381LX222M080H452 0.121 0.092 2.10 2.40 22 x 45
2200 381LX222M080A012 0.090 0.063 2.10 2.40 35 x 25
2700 381LX272M080J042 0.104 0.078 2.40 2.76 25 x 40
3300 381LX332M080J052 0.065 0.049 2.60 3.00 25 x 50
3300 381LX332M080K042 0.100 0.075 2.60 3.00 30 x 40
3300 381LX332M080A022 0.065 0.049 2.60 3.00 35 x 30
3900 381LX392M080K042 0.072 0.054 3.00 3.45 30 x 40
4700 381LX472M080K042 0.060 0.045 3.30 3.80 30 x 40
4700 381LX472M080K052 0.048 0.036 3.30 3.80 30 x 50
4700 381LX472M080A042 0.048 0.036 3.30 3.80 35 x 40
5600 381LX562M080A052 0.072 0.054 3.00 3.45 35 x 50
5600 383L562M080N042 0.035 0.022 3.50 4.40 40 x 40
6800 381LX682M080A052 0.041 0.031 3.90 4.50 35 x 50
6800 383LX682M080N042 0.041 0.031 3.90 4.49 40 x 40
8200 383L822M080N052 0.025 0.016 4.40 5.60 40 x 50
10000 383L103M080N062 0.021 0.013 5.30 6.70 40 x 63
12000 383LX123M080B052V 0.035 0.026 6.03 6.93 50 x 50
15000 383L153M080N082 0.015 0.010 6.80 8.40 40 x 80
15000 383LX153M080B062V 0.028 0.021 6.65 7.65 50 x 63
18000 383LX183M080B082V 0.026 0.019 7.29 8.38 50 x 80
22000 383LX223M080N102 0.019 0.014 6.95 7.99 40 x 105
22000 383LX223M080B092V 0.022 0.016 7.83 9.00 50 x 92
27000 383LX273M080B102V 0.018 0.014 8.38 9.64 50 x 105
100 Vdc (125 Vdc Surge)
330 381LX331M100H012 0.653 0.392 0.80 1.20 22 x 25
470 381LX471M100H012 0.390 0.230 0.92 1.40 22 x 25
560 381LX561M100H012 0.300 0.180 1.10 1.30 22 x 25
680 381LX681M100H012 0.300 0.180 1.10 1.30 22 x 25
820 381LX821M100H012 0.303 0.197 1.40 1.60 22 x 25
820 381LX821M100J012 0.202 0.120 1.40 2.10 25 x 25
1000 381LX102M100H022 0.182 0.110 1.70 2.55 22 x 30
1200 381LX122M100H022 0.195 0.125 1.85 2.70 22 x 30
1200 381LX122M100H032 0.195 0.125 1.85 2.70 22 x 35
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 381LX / 383LX 105 °C High Ripple, Snap-In Aluminum
High Ripple, Long Life, 2,4 and 5 pin styles available
Cap.
(µF)
Catalog
Part Number
Max. ESR Ripple Amps Nominal
@ +25°C @ +105°C Size
120 Hz 20 kHz 120 Hz 20 kHz D x L
(ohms) (ohms) (A) (A) (mm)
100 Vdc (125 Vdc Surge)
1500 381LX152M100H042 0.155 0.100 2.30 2.80 22 x 40
1500 381LX152M100K012 0.155 0.100 2.30 2.80 30 x 25
1800 381LX182M100J042 0.138 0.090 2.30 2.65 25 x 40
2200 381LX222M100J042 0.121 0.080 2.60 2.99 25 x 40
2200 381LX222M100J452 0.090 0.060 2.60 3.90 25 x 45
2700 381LX272M100A022 0.092 0.060 2.90 3.34 35 x 30
3300 381LX332M100K052 0.075 0.053 3.20 4.80 30 x 50
3300 381LX332M100A042 0.075 0.053 3.20 4.80 35 x 40
3900 381LX392M100K052 0.064 0.043 3.60 4.14 30 x 50
4700 381LX472M100A052 0.053 0.040 3.80 5.70 35 x 50
4700 383LX472M100N042 0.053 0.040 3.80 5.70 40 x 40
5600 381LX562M100A052 0.044 0.033 4.10 4.70 35 x 50
5600 383L562M100N062 0.027 0.012 4.60 6.50 40 x 63
6800 383LX682M100N052 0.037 0.027 4.60 5.30 40 x 50
8200 383LX822M100N062 0.030 0.023 5.00 5.77 40 x 63
8200 383L822M100N082 0.020 0.009 6.00 8.20 40 x 80
8200 383LX822M100B052V 0.030 0.023 6.14 7.06 50 x 50
10000 381LX103M100A082 0.033 0.025 6.38 7.34 35 x 80
12000 383LX123M100N082 0.021 0.016 6.44 7.40 40 x 80
12000 383LX123M100B062V 0.022 0.017 7.17 8.25 50 x 63
15000 383LX153M100N102 0.017 0.012 7.37 8.48 40 x 105
15000 383LX153M100B082V 0.019 0.014 8.01 9.21 50 x 80
18000 383LX183M100B092V 0.017 0.012 8.64 9.94 50 x 92
22000 383LX223M100B102V 0.015 0.011 9.32 10.72 50 x 105
160 Vdc (200 Vdc Surge)
470 381LX471M160H022 0.423 0.190 1.40 2.00 22 x 30
560 381LX561M160H032 0.355 0.160 1.50 2.10 22 x 35
680 381LX681M160H042 0.293 0.132 1.70 2.40 22 x 40
820 381LX821M160J042 0.243 0.109 2.00 2.80 25 x 40
1000 381LX102M160J042 0.216 0.108 2.20 3.08 25 x 40
1200 381LX122M160K032 0.180 0.090 2.30 3.20 30 x 35
1500 381LX152M160K452 0.155 0.077 2.50 3.50 30 x 45
1800 381LX182M160K452 0.111 0.055 2.70 3.78 30 x 45
2200 381LX222M160K052 0.098 0.049 2.90 4.06 30 x 50
2200 383LX222M160N042 0.100 0.060 2.90 4.10 40 x 40
2700 383L272M160N062 0.045 0.027 3.80 5.00 40 x 63
3300 383LX332M160N052 0.070 0.040 3.40 4.70 40 x 40
180 Vdc (225 Vdc Surge)
270 381LX271M180H012 0.737 0.376 1.10 1.50 22 x 25
330 381LX331M180H022 0.603 0.308 1.20 1.70 22 x 30
390 381LX391M180J012 0.510 0.260 1.30 1.80 25 x 25
470 381LX471M180H032 0.423 0.216 1.40 2.00 22 x 35
Cap.
(µF)
Catalog
Part Number
Max. ESR Ripple Amps Nominal
@ +25°C @ +105°C Size
120 Hz 20 kHz 120 Hz 20 kHz D x L
(ohms) (ohms) (A) (A) (mm)
180 Vdc (225 Vdc Surge)
560 381LX561M180H042 0.355 0.181 1.50 2.10 22 x 40
680 381LX681M180J032 0.293 0.149 1.70 2.38 25 x 35
820 381LX821M180K022 0.243 0.124 2.00 2.80 30 x 30
1000 381LX102M180J052 0.216 0.097 2.20 3.08 25 x 50
1200 381LX122M180K452 0.166 0.085 2.30 3.20 30 x 45
1500 381LX152M180K052 0.133 0.068 2.50 3.50 30 x 50
1800 381LX182M180A452 0.111 0.050 2.70 3.80 35 x 45
1800 383L182M180N052 0.059 0.033 3.10 4.20 40 x 50
2200 381LX222M180A052 0.090 0.046 2.90 4.10 35 x 50
2200 383L222M180N062 0.048 0.027 3.70 4.90 40 x 63
3300 383L332M180N082 0.035 0.020 4.80 6.30 40 x 80
200 Vdc (250 Vdc Surge)
100 381LX101M200H012 1.660 0.750 0.50 0.70 22 x 25
150 381LX151M200H012 1.100 0.500 0.70 0.95 22 x 25
220 381LX221M200H012 0.754 0.339 1.00 1.40 22 x 25
270 381LX271M200H012 0.730 0.300 1.10 1.50 22 x 25
270 381LX271M200J012 0.614 0.276 1.10 1.50 25 x 25
330 381LX331M200H022 0.603 0.308 1.25 1.79 22 x 30
330 381LX331M200J012 0.603 0.308 1.20 1.70 25 x 25
390 381LX391M200H022 0.510 0.230 1.30 1.80 22 x 30
470 381LX471M200J022 0.423 0.190 1.40 2.00 25 x 30
470 381LX471M200K012 0.353 0.159 1.40 2.00 30 x 25
560 381LX561M200H042 0.355 0.160 1.50 2.10 22 x 40
560 381LX561M200J022 0.355 0.160 1.50 2.10 25 x 30
680 381LX681M200J042 0.293 0.132 1.70 2.40 25 x 40
680 381LX681M200K022 0.244 0.110 1.70 2.40 30 x 30
820 381LX821M200H452 0.263 0.118 2.00 2.80 22 x 45
820 381LX821M200J042 0.243 0.109 2.04 2.92 25 x 40
820 381LX821M200K022 0.263 0.118 2.00 2.80 30 x 30
1000 381LX102M200J052 0.216 0.108 2.20 3.10 25 x 50
1000 381LX102M200K032 0.216 0.108 2.20 3.10 30 x 35
1000 381LX102M200K452 0.216 0.108 2.20 3.10 30 x 45
1000 381LX102M200A022 0.216 0.108 2.20 3.10 35 x 30
1200 381LX122M200K042 0.193 0.097 2.30 3.20 30 x 40
1200 381LX122M200K052 0.193 0.097 2.30 3.20 30 x 50
1200 381LX122M200A032 0.193 0.097 2.30 3.20 35 x 35
1500 381LX152M200K052 0.155 0.077 2.50 3.50 30 x 50
1500 381LX152M200A042 0.155 0.077 2.50 3.50 35 x 40
1800 381LX182M200A452 0.129 0.077 2.70 3.80 35 x 45
1800 383LX182M200N042 0.129 0.077 2.70 3.78 40 x 40
1800 383L182M200N052 0.063 0.033 3.00 4.10 40 x 50
2200 381LX222M200A052 0.105 0.063 2.90 4.00 35 x 50
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 381LX / 383LX 105 °C High Ripple, Snap-In Aluminum
High Ripple, Long Life, 2,4 and 5 pin styles available
Cap.
(µF)
Catalog
Part Number
Max. ESR Ripple Amps Nominal
@ +25°C @ +105°C Size
120 Hz 20 kHz 120 Hz 20 kHz D x L
(ohms) (ohms) (A) (A) (mm)
200 Vdc (250 Vdc Surge)
2200 383L222M200N062 0.051 0.027 3.60 4.90 40 x 63
2700 383LX272M200N052 0.086 0.052 3.55 4.97 40 x 50
2700 383L272M200N082 0.032 0.018 4.60 6.20 40 x 80
3300 381LX332M200A082 0.065 0.039 4.50 6.33 35 x 80
3300 383LX332M200N062 0.700 0.040 4.40 6.20 40 x 63
3300 383LX332M200B052V 0.075 0.045 5.20 7.28 50 x 50
3900 383LX392M200B062V 0.064 0.038 5.90 8.26 50 x 63
4700 383LX472M200N082 0.050 0.030 5.75 8.10 40 x 80
4700 383LX472M200B082V 0.053 0.032 6.82 9.55 50 x 80
5600 383LX562M200N102 0.041 0.025 6.76 9.46 40 x 105
5600 383LX562M200B092V 0.044 0.027 7.68 10.75 50 x 92
6800 383LX682M200B102V 0.034 0.020 8.71 12.19 50 x 105
250 Vdc (300 Vdc Surge)
68 381LX680M250H202 2.926 1.493 0.40 0.60 22 x 20
68 381LX680M250H012 2.440 1.220 0.40 0.60 22 x 25
100 381LX101M250H012 1.660 0.830 0.55 0.78 22 x 25
150 381LX151M250H012 1.327 0.465 0.79 0.11 22 x 25
180 381LX181M250H012 1.106 0.553 0.88 1.23 22 x 25
220 381LX221M250H012 0.905 0.452 1.00 1.40 22 x 25
270 381LX271M250H022 0.737 0.332 1.18 1.69 22 x 30
330 381LX331M250H022 0.502 0.251 1.20 1.70 22 x 30
330 381LX331M250J022 0.502 0.251 1.20 1.70 25 x 30
390 381LX391M250J032 0.510 0.229 1.49 2.12 25 x 35
470 381LX471M250J032 0.423 0.191 1.40 1.96 25 x 35
470 381LX471M250K022 0.353 0.176 1.40 2.00 30 x 30
560 381LX561M250J032 0.355 0.160 1.80 2.57 25 x 35
560 381LX561M250K032 0.296 0.148 1.50 2.10 30 x 35
560 381LX561M250A012 0.296 0.148 1.50 2.10 35 x 25
680 381LX681M250J052 0.244 0.134 1.70 2.38 25 x 50
680 381LX681M250K042 0.244 0.134 1.70 2.38 30 x 40
680 381LX681M250A022 0.244 0.134 1.70 2.38 35 x 30
820 381LX821M250K452 0.202 0.111 2.00 2.80 30 x 45
820 381LX821M250A032 0.202 0.111 2.00 2.80 35 x 35
1000 381LX102M250K052 0.199 0.109 2.20 3.10 30 x 50
1000 381LX102M250A042 0.199 0.109 2.20 3.10 35 x 40
1000 381LX102M250A452 0.166 0.099 2.30 3.20 35 x 45
1200 381LX122M250A452 0.166 0.099 2.30 3.20 35 x 45
1200 383LX122M250N042 0.180 0.117 2.66 3.72 40 x 40
1200 383L122M250N052 0.081 0.031 2.60 4.30 40 x 50
1500 381LX152M250A052 0.144 0.093 2.50 3.50 35 x 50
1800 383LX182M250N052 0.120 0.078 3.25 4.55 40 x 50
Cap.
(µF)
Catalog
Part Number
Max. ESR Ripple Amps Nominal
@ +25°C @ +105°C Size
120 Hz 20 kHz 120 Hz 20 kHz D x L
(ohms) (ohms) (A) (A) (mm)
250 Vdc (300 Vdc Surge)
1800 383L182M250N062 0.066 0.025 3.10 5.10 40 x 63
2200 381LX222M250A082 0.096 0.064 3.75 5.25 35 x 80
2200 383LX222M250N062 0.098 0.064 3.70 5.15 40 x 63
2200 383L222M250N082 0.043 0.017 4.00 6.40 40 x 80
2200 383LX222M250B052V 0.098 0.064 4.35 6.09 50 x 50
2700 383LX272M250N082 0.092 0.047 3.10 4.30 40 x 80
2700 383LX272M250B062V 0.080 0.052 4.98 6.97 50 x 63
3300 383LX332M250N082 0.065 0.042 4.86 6.80 40 x 80
3900 383LX392M250N102 0.055 0.036 5.61 7.85 40 x 105
3900 383LX392M250B082V 0.055 0.036 6.10 8.54 50 x 80
4300 383LX432M250B092V 0.050 0.033 6.67 9.34 50 x 92
4700 383LX472M250B102V 0.046 0.030 7.03 9.84 50 x 105
315 Vdc (365 Vdc Surge)
82 381LX820M315H012 2.430 1.240 0.60 0.90 22 x 25
100 381LX101M315H012 1.990 1.020 0.70 1.00 22 x 25
120 381LX121M315H012 1.660 0.850 0.80 1.10 22 x 25
150 381LX151M315H022 1.330 0.600 0.82 1.15 22 x 30
180 381LX181M315H022 1.110 0.550 0.90 1.25 22 x 30
220 381LX221M315H032 0.900 0.410 0.98 1.37 22 x 35
220 381LX221M315K022 0.904 0.461 1.00 1.40 30 x 30
270 381LX271M315J032 0.740 0.330 1.10 1.54 25 x 35
270 381LX271M315K022 0.737 0.376 1.10 1.50 30 x 30
270 381LX271M315K032 0.737 0.376 1.10 1.50 30 x 35
270 381LX271M315A022 0.737 0.376 1.10 1.50 35 x 30
330 381LX331M315J042 0.600 0.270 1.20 1.68 25 x 40
330 381LX331M315K032 0.603 0.308 1.20 1.70 30 x 35
330 381LX331M315K042 0.603 0.308 1.20 1.70 30 x 40
330 381LX331M315A022 0.603 0.308 1.20 1.70 35 x 30
390 381LX391M315K452 0.510 0.260 1.30 1.80 30 x 45
390 381LX391M315A032 0.510 0.260 1.30 1.80 35 x 35
470 381LX471M315K452 0.423 0.216 1.40 2.00 30 x 45
470 381LX471M315K052 0.423 0.216 1.40 2.00 30 x 50
470 381LX471M315A032 0.423 0.216 1.40 2.00 35 x 35
470 381LX471M315A042 0.423 0.216 1.40 2.00 35 x 40
560 381LX561M315K052 0.355 0.181 1.50 2.10 30 x 50
560 381LX561M315A042 0.355 0.181 1.50 2.10 35 x 40
560 381LX561M315A452 0.355 0.181 1.50 2.10 35 x 45
680 381LX681M315A452 0.293 0.149 1.70 2.40 35 x 45
680 381LX681M315A052 0.293 0.149 1.70 2.40 35 x 50
820 381LX821M315A052 0.242 0.030 2.00 2.80 35 x 50
820 383L821M315N052 0.190 0.130 1.70 2.10 40 x 50
1200 383L122M315N062 0.150 0.110 2.10 2.50 40 x 63
1500 383L152M315N082 0.110 0.055 2.70 3.20 40 x 80
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 381LX / 383LX 105 °C High Ripple, Snap-In Aluminum
High Ripple, Long Life, 2,4 and 5 pin styles available
Cap.
(µF)
Catalog
Part Number
Max. ESR Ripple Amps Nominal
@ +25°C @ +105°C Size
120 Hz 20 kHz 120 Hz 20 kHz D x L
(ohms) (ohms) (A) (A) (mm)
350 Vdc (400 Vdc Surge)
82 381LX820M350H012 2.430 1.240 0.60 0.90 22 x 25
100 381LX101M350H022 1.990 1.020 0.70 1.00 22 x 30
120 381LX121M350H022 1.660 0.750 0.75 1.05 22 x 30
150 381LX151M350H022 1.330 0.600 0.77 1.08 22 x 30
180 381LX181M350H032 1.110 0.500 0.87 1.22 22 x 35
220 381LX221M350H042 0.900 0.410 1.00 1.40 22 x 40
270 381LX271M350H452 0.740 0.380 1.10 1.50 22 x 45
270 381LX271M350K022 0.737 0.376 1.10 1.50 30 x 30
330 381LX331M350K042 0.603 0.308 1.20 1.70 30 x 40
330 381LX331M350A022 0.603 0.308 1.20 1.70 35 x 30
390 381LX391M350K452 0.510 0.260 1.30 1.80 30 x 45
390 381LX391M350A022 0.510 0.260 1.30 1.80 35 x 30
470 381LX471M350K052 0.423 0.216 1.40 2.00 30 x 50
470 381LX471M350A042 0.423 0.216 1.40 2.00 35 x 40
560 381LX561M350A452 0.355 0.181 1.50 2.10 35 x 45
560 383L561M350N042 0.299 0.205 1.30 1.50 40 x 40
680 381LX681M350A052 0.293 0.149 1.70 2.40 35 x 50
680 383LX681M350N042 0.317 0.127 2.30 3.22 40 x 40
820 381LX821M350A062 0.303 0.155 2.70 3.70 35 x 63
820 383LX821M350N052 0.303 0.155 2.70 3.70 40 x 50
1000 383L102M350N062 0.170 0.117 2.00 2.40 40 x 63
1000 383LX102M350B052V 0.216 0.066 3.56 4.96 50 x 50
1200 381LX122M350A082 0.207 0.106 3.20 4.50 35 x 80
1200 383LX122M350N062 0.207 0.106 3.20 4.50 40 x 63
1500 381LX152M350A102 0.144 0.057 4.78 6.69 35 x 105
1500 383LX152M350N082 0.166 0.085 3.80 5.25 40 x 80
1500 383LX152M350B062V 0.144 0.057 4.16 5.82 50 x 63
1800 383LX182M350N102 0.120 0.048 5.23 7.32 40 x 105
1800 383LX182M350B082V 0.120 0.048 5.69 7.97 50 x 80
2000 383LX202M350B092V 0.108 0.043 6.34 8.88 50 x 92
2200 383LX222M350B102V 0.098 0.039 6.60 9.30 50 x 105
400 Vdc (450 Vdc Surge)
33 381LX330M400H202 5.020 1.760 0.20 0.30 22 x 20
47 381LX470M400H012 4.500 1.600 0.30 0.42 22 x 25
56 381LX560M400H012 3.530 1.240 0.47 0.66 22 x 25
68 381LX680M400H012 2.927 1.020 0.45 0.60 22 x 25
68 381LX680M400J012 1.950 0.683 0.60 0.80 25 x 25
82 381LX820M400H012 2.440 0.850 0.55 0.80 22 x 25
100 381LX101M400H022 1.658 0.580 0.50 0.70 22 x 30
100 381LX101M400J012 1.658 0.580 0.70 1.00 25 x 25
120 381LX121M400J012 1.100 0.387 0.80 1.10 25 x 25
120 381LX121M400J022 1.100 0.387 0.80 1.10 25 x 30
Cap.
(µF)
Catalog
Part Number
Max. ESR Ripple Amps Nominal
@ +25°C @ +105°C Size
120 Hz 20 kHz 120 Hz 20 kHz D x L
(ohms) (ohms) (A) (A) (mm)
400 Vdc (450 Vdc Surge)
150 381LX151M400H022 0.921 0.322 0.90 1.30 22 x 30
150 381LX151M400H032 1.330 0.460 0.80 1.10 22 x 35
150 381LX151M400J012 1.110 0.870 0.80 1.10 25 x 25
180 381LX181M400J022 0.921 0.322 0.90 1.30 25 x 30
180 381LX181M400J032 1.110 0.500 0.95 1.33 25 x 35
180 381LX181M400K022 0.921 0.322 0.90 1.30 30 x 30
220 381LX221M400H452 0.614 0.215 1.20 1.70 22 x 45
220 381LX221M400K022 0.754 0.264 1.10 1.50 30 x 30
220 381LX221M400A012 0.754 0.264 1.10 1.50 35 x 25
270 381LX271M400J052 0.614 0.215 1.20 1.70 25 x 50
270 381LX271M400K032 0.614 0.215 1.20 1.70 30 x 35
270 381LX271M400A022 0.614 0.215 1.20 1.70 35 x 30
330 381LX331M400K452 0.502 0.201 1.40 1.90 30 x 45
330 381LX331M400A032 0.502 0.201 1.40 1.90 35 x 35
390 381LX391M400J452 0.425 0.170 1.55 2.20 25 x 45
390 381LX391M400K052 0.425 0.170 1.55 2.20 30 x 50
390 381LX391M400A042 0.425 0.170 1.55 2.20 35 x 40
470 381LX471M400A452 0.353 0.141 1.80 2.50 35 x 45
470 383LX471M400N042 0.353 0.141 1.80 2.50 40 x 40
560 381LX561M400A052 0.296 0.118 1.80 2.50 35 x 50
680 383LX681M400N052 0.244 0.098 2.20 3.00 40 x 50
820 381LX821M400A062 0.202 0.081 2.44 3.42 35 x 63
820 383LX821M400B052V 0.202 0.081 3.20 4.40 50 x 50
1000 381LX102M400A082 0.202 0.081 3.00 4.20 35 x 80
1000 383LX102M400N062 0.202 0.081 3.00 4.20 40 x 63
1200 381LX122M400A102 0.138 0.055 3.80 5.30 35 x 105
1200 383LX122M400N082 0.138 0.055 3.80 5.30 40 x 80
1200 383LX122M400B062V 0.152 0.061 4.20 5.90 50 x 63
1500 383LX152M400N102 0.111 0.044 4.80 6.70 40 x 105
1500 383LX152M400B082V 0.122 0.049 5.20 7.30 50 x 80
1600 383LX162M400B092V 0.114 0.046 5.60 8.00 50 x 92
1800 383LX182M400B102V 0.101 0.041 6.48 9.10 50 x 105
420 Vdc (470 Vdc Surge)
100 381LX101M420H022 1.820 0.820 0.65 0.90 22 x 30
120 381LX121M420H022 1.660 0.750 0.70 1.00 22 x 30
150 381LX151M420H042 1.330 0.600 0.79 1.11 22 x 40
180 381LX181M420H042 1.110 0.500 0.87 1.22 22 x 40
180 381LX181M420K022 1.000 0.450 0.88 1.20 30 x 30
220 381LX221M420H452 0.900 0.410 1.05 1.50 22 x 45
220 381LX221M420K022 0.750 0.260 1.10 1.50 30 x 30
270 381LX271M420J452 0.740 0.330 1.19 1.67 25 x 45
270 381LX271M420K032 0.610 0.210 1.20 1.70 30 x 35
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 381LX / 383LX 105 °C High Ripple, Snap-In Aluminum
High Ripple, Long Life, 2,4 and 5 pin styles available
Cap.
(µF)
Catalog
Part Number
Max. ESR Ripple Amps Nominal
@ +25°C @ +105°C Size
120 Hz 20 kHz 120 Hz 20 kHz D x L
(ohms) (ohms) (A) (A) (mm)
420 Vdc (470 Vdc Surge)
270 381LX271M420A022 0.610 0.210 1.20 1.70 35 x 30
330 381LX331M420K452 0.500 0.200 1.35 1.90 30 x 45
330 381LX331M420A032 0.502 0.200 1.35 1.90 35 x 35
390 381LX391M420K052 0.420 0.170 1.55 2.18 30 x 50
390 381LX391M420A042 0.420 0.170 1.55 2.18 35 x 40
470 381LX471M420A452 0.350 0.141 1.75 2.45 35 x 45
470 383LX471M420N042 0.350 0.141 1.78 2.45 40 x 40
560 381LX561M420A052 0.300 0.120 1.80 2.50 35 x 50
680 383LX681M420N052 0.250 0.100 2.10 2.95 40 x 50
450 Vdc (500 Vdc Surge)
56 381LX560M450H012 3.530 1.240 0.47 0.66 22 x 25
68 381LX680M450H012 2.930 1.020 0.53 0.73 22 x 25
82 381LX820M450H022 2.430 1.090 0.64 0.91 22 x 30
100 381LX101M450H022 1.990 0.710 0.65 0.90 22 x 30
100 381LX101M450J022 1.660 0.580 0.65 0.90 25 x 30
120 381LX121M450H032 1.660 0.750 0.70 1.00 22 x 35
150 381LX151M450H032 1.330 0.590 0.80 1.10 22 x 35
150 381LX151M450K022 1.100 0.390 0.80 1.10 30 x 30
180 381LX181M450J032 1.110 0.380 0.90 1.20 25 x 35
180 381LX181M450K032 0.920 0.320 0.90 1.20 30 x 35
220 381LX221M450J052 0.750 0.260 1.00 1.40 25 x 50
220 381LX221M450K042 0.750 0.260 1.00 1.40 30 x 40
220 381LX221M450A022 0.750 0.260 1.00 1.40 35 x 30
220 381LX221M450A042 0.500 0.176 1.40 1.90 35 x 40
270 381LX271M450K452 0.614 0.246 1.20 1.70 30 x 45
270 381LX271M450A032 0.614 0.246 1.20 1.70 35 x 35
330 381LX331M450K052 0.502 0.201 1.40 1.90 30 x 50
330 381LX331M450A042 0.502 0.176 1.40 1.90 35 x 40
390 381LX391M450A452 0.425 0.150 1.60 2.20 35 x 45
390 383LX391M450N042 0.425 0.170 1.68 2.35 40 x 40
470 381LX471M450A052 0.353 0.123 1.70 2.40 35 x 50
470 383LX471M450N042 0.350 0.140 1.75 2.45 40 x 40
560 381LX561M450A062 0.296 0.104 2.20 3.00 35 x 63
680 383L681M450A082 0.188 0.124 2.00 2.50 35 x 80
680 383LX681M450N062 0.244 0.085 2.50 3.50 40 x 63
680 383LX681M450B052V 0.244 0.085 2.90 4.06 50 x 50
820 383LX821M450A082 0.202 0.071 2.70 3.80 35 x 80
820 383LX821M450B062V 0.222 0.078 3.42 4.79 50 x 63
1000 383LX102M450N082 0.166 0.058 3.50 4.90 40 x 80
1200 383LX122M450N102 0.138 0.048 4.33 6.06 40 x 105
1200 383LX122M450B082V 0.152 0.053 4.70 6.58 50 x 80
1300 383LX132M450B092V 0.140 0.049 5.16 7.25 50 x 92
1500 383LX152M450B102V 0.122 0.043 6.03 8.44 50 x 105
Notice and Disclaimer: All product drawings, descriptions, specifications, statements, information and
data (collectively, the “Information”) in this datasheet or other publication are subject to change. The
customer is responsible for checking, confirming and verifying the extent to which the Information con-
tained in this datasheet or other publication is applicable to an order at the time the order is placed. All
Information given herein is believed to be accurate and reliable, but it is presented without any guaran-
tee, warranty, representation or responsibility of any kind, expressed or implied. Statements of suitability
for certain applications are based on the knowledge that the Cornell Dubilier company providing such
statements (“Cornell Dubilier”) has of operating conditions that such Cornell Dubilier company regards
as typical for such applications, but are not intended to constitute any guarantee, warranty or representa-
tion regarding any such matter – and Cornell Dubilier specifically and expressly disclaims any guarantee,
warranty or representation concerning the suitability for a specific customer application, use, storage,
transportation, or operating environment. The Information is intended for use only by customers who
have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by Cornell Dubilier with reference
to the use of any Cornell Dubilier products is given gratis (unless otherwise specified by Cornell Dubilier),
and Cornell Dubilier assumes no obligation or liability for the advice given or results obtained. Although
Cornell Dubilier strives to apply the most stringent quality and safety standards regarding the design
and manufacturing of its products, in light of the current state of the art, isolated component failures may
still occur. Accordingly, customer applications which require a high degree of reliability or safety should
employ suitable designs or other safeguards (such as installation of protective circuitry or redundancies
or other appropriate protective measures) in order to ensure that the failure of an electrical component
does not result in a risk of personal injury or property damage. Although all product-related warnings,
cautions and notes must be observed, the customer should not assume that all safety measures are indi-
cated in such warnings, cautions and notes, or that other safety measures may not be required.

Products

CAP ALUM 1800UF 20% 50V SNAP
Available Quantity2462
Unit Price4.2
CAP ALUM 220UF 20% 200V SNAP
Available Quantity6132
Unit Price4.31
CAP ALUM 3300UF 20% 35V SNAP
Available Quantity7375
Unit Price4.42
CAP ALUM 330UF 20% 200V SNAP
Available Quantity8309
Unit Price4.95
CAP ALUM 3300UF 20% 50V SNAP
Available Quantity5774
Unit Price5.15
CAP ALUM 470UF 20% 200V SNAP
Available Quantity5533
Unit Price5.66
CAP ALUM 10000UF 20% 35V SNAP
Available Quantity3801
Unit Price6.28
CAP ALUM 680UF 20% 200V SNAP
Available Quantity1050
Unit Price6.66
CAP ALUM 1200UF 20% 200V SNAP
Available Quantity921
Unit Price6.8
CAP ALUM 10000UF 20% 50V SNAP
Available Quantity1435
Unit Price7.31
CAP ALUM 10000UF 20% 50V SNAP
Available Quantity3937
Unit Price7.7
CAP ALUM 15000UF 20% 35V SNAP
Available Quantity2982
Unit Price7.96
CAP ALUM 3300UF 20% 100V SNAP
Available Quantity3464
Unit Price8.01
CAP ALUM 22000UF 20% 35V SNAP
Available Quantity2435
Unit Price9.4
CAP ALUM 15000UF 20% 63V SNAP
Available Quantity378
Unit Price11.62
CAP ALUM 1500UF 20% 250V SNAP
Available Quantity2447
Unit Price11.79
CAP ALUM 470UF 20% 450V SNAP
Available Quantity3803
Unit Price12.66
CAP ALUM 470UF 20% 450V SNAP
Available Quantity678
Unit Price14.41
CAP ALUM 1500UF 20% 350V SNAP
Available Quantity1255
Unit Price24.85
CAP ALUM 4700UF 20% 25V SNAP
Available Quantity2166
Unit Price4.2