CAD | USD

Micro-Con-X® 2-7 Bulletin

Conxall/Switchcraft

View All Related Products | Download PDF Datasheet

Datasheet

QA
DATE:
APPROVED BY:
DATE:
MFG.
ENG.
APPROVED BY:
0.401 IN.
10.2mm
0.430 IN.
10.9mm
MICRO-CON-X
0.610 IN.
15.5mm
0.582 IN.
14.8mm
MINI-CON-X
0.790 IN
20.0mm
0.750 IN.
19.1mm
MULTI-CON-X
0.992 IN.
25.2mm
0.919 IN
23.3mm
MAXI-CON-X
0.992 IN.
25.2mm
0.125 IN.
TYP. 4 PLACES
3.2mm
0.964 IN.
SQUARE
24.5mm
SQUARE FLANGE
1.142 IN.
29.0mm
1.185 IN.
30.1mm
0.130 IN.
TYP. 4 PLACES
3.3mm
1.187 IN.
30.1mm
MEGA-CON-X
QUICK CONNECT
OPTIONAL
1.200 IN.
30.5mm
0.130 IN.
TYP. 4 PLACES
3.3mm
1.187 IN.
SQUARE
30.1mm
THREADED
0.750 IN.
19.1mm
0.810 IN.
20.6mm
0.128 IN.
TYP. 4 PLACES
3.3mm
0.884 IN.
SQUARE
22.5mm
SQUARE FLANGE
RECOMMENDED
PANEL CUTOUT
TOLERANCES
0.003 [
0.1mm]
CXA
PANEL CUTOUTS
MAXI-CON-X & MEGA-CON-X
MICRO-CON-X, MINI-CON-X, MULTI-CON-X
NTS
1 OF 1
PNL CUTOUT_CONX
SLW
PNL CUTOUT_CONX
09-29-10
AN
09-29-10
AN
A
A
REV
TITLE:
DESCRIPTION
SHEET
SIZE
PART
NUMBER:
DIRECTORY:
CUSTOMER:
DATE
INIT.
TOLERANCES:
AND DECIMALS.
ANGLES ±1°
REV.
THIS DOCUMENT IS PROHIBITED.
DUPLICATION OR DISTRIBUTION OF
CORPORATION." UNAUTHORIZED
THE PROPERTY OF "CONXALL
ALL INFORMATION ILLUSTRATED IS
3 PLACE DECIMALS ±.005
UNLESS OTHERWISE SPECIFIED
INCHES, FRACTION OF INCHES
ALL UNITS ARE IN FEET,
FLAG PER SPEC. XXXX
= CRITICAL CHARACTERISTIC
FRACTIONS ±1/16
FILE:
APPROVED BY:
CHECKED BY:
SCALE
ORIG. DRAWN BY: DATE:
601 E. WILDWOOD VILLA PARK, IL 60181
B
DRAWING CREATED PER DOR 10-2768KL
PNL CUTOUT_CONX
NUMBER:
PART

Products

CONN RCPT MALE 2POS SOLDER CUP
Available Quantity1476
Unit Price5.6
CONN RCPT MALE 6POS GOLD SOLDER
Available Quantity2050
Unit Price6.41
CONN RCPT FMALE 2POS SOLDER CUP
Available Quantity1264
Unit Price6.64
CONN RCPT MALE 3POS SOLDER CUP
Available Quantity1354
Unit Price6.82
CONN RCPT FMALE 2POS SOLDER CUP
Available Quantity961
Unit Price7.6
CONN RCPT FMALE 4POS GOLD SOLDER
Available Quantity436
Unit Price9.64
CONN RCPT MALE 8POS GOLD SOLDER
Available Quantity763
Unit Price10.11
CONN RCPT MALE 3POS SOLDER CUP
Available Quantity893
Unit Price10.59
CONN RCPT MALE 6POS SOLDER CUP
Available Quantity1204
Unit Price10.68
CONN RCPT FMALE 6POS GOLD SOLDER
Available Quantity274
Unit Price12.3
CONN RCPT FMALE 3POS SOLDER CUP
Available Quantity240
Unit Price12.62
CONN RCPT MALE 8POS SOLDER CUP
Available Quantity334
Unit Price13.06
CONN RCPT FMALE 5POS SOLDER CUP
Available Quantity502
Unit Price13.4
CONN RCPT FMALE 6POS SOLDER CUP
Available Quantity1651
Unit Price13.66
CONN RCPT FMALE 8POS SOLDER CUP
Available Quantity320
Unit Price16.46
CONN RCPT MALE 2POS SOLDER CUP
Available Quantity311
Unit Price6.41
CONN RCPT MALE 4POS SOLDER CUP
Available Quantity789
Unit Price8.8
CONN RCPT FMALE 3POS SOLDER CUP
Available Quantity490
Unit Price9.09
CONN RCPT FMALE 3POS SOLDER CUP
Available Quantity143
Unit Price9.42
CONN RCPT FMALE 2POS SOLDER CUP
Available Quantity457
Unit Price10.26