CAD | USD

ATV02W5V0-HF thru 191-HF Datasheet

Comchip Technology

View All Related Products | Download PDF Datasheet

Datasheet

Working Peak Reverse Voltage:5.0-190 Volts
Peak Pulse Power:200 Watts
RoHS Device
Dimensions in inches and (millimeter)
SOD-123
0.053 (1.33)
0.037 (0.93)
0.01 (0.25)min
0.008 (0.20)max
0.152 (3.82)
0.140 (3.51)
0.071 (1.78)
0.055 (1.38)
0.112 (2.81)
0.100 (2.51)
0.044 (1.09)
0.031 (0.77)
Notes:
2. Measured on 8.3ms single half sine-wave or equivalent square wave, duty cycle=4 pulses per minute maximum.
SMD Transient Voltage Suppressor
Page 1
AQW-JTV05
REV:A
Comchip Technology CO., LTD.
ATV02W5V0-HF Thru ATV02W191-HF
Halogen Free
1. Non-repetitive current pulse, per Fig.3 and derated above TA=25°C per Fig.1
3. Company reserves the right to improve product design , functions and reliability without notice.
Features
- Glass passivated chip.
- Low leakage current.
- 200W peak pulse power capability with a 10/1000µs
waveform, repetitive rate (duty cycle):0.01%.
- Uni and bidirectional unit.
- Excellent clamping capability.
- Very fast response time.
Mechanical data
- Case: Molded plastic.
- Epoxy: UL 94V-0 rate flame retardant.
- Lead: Solderable per MIL-STD-750, method 2026.
- Polarity: Color band denotes cathode end
except bipolar.
- Mounting position: Any.
Parameter Symbol Value Unit
Maximum Rating and Electrical Characteristics
Power dissipation on infinite heatsink at TL = 75°C 0.4
PDW
200 W
PPP
Peak power dissipation at 10/1000µs waveform (Note 1)
1000 W
PPP
Peak power dissipation at 8/20µs waveform (Note 1)
Peak forward surge current, 8.3ms single half sone-wave
undirestional only (Note 2) 20
IFSM A
A
Peak pulse current with a 10/1000µs waveform (Note 1) See next tableIPP
Operating junction and storage temperature range -55 to +150
TJ,TSTG °C
Ratings at 25°C ambient temperature unless otherwise specified.
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitive load, derate current by 20%.
Max.instantaneous forward voltage at 25A for
undirestional only
VF
3.5
V
- Weight: 0.016 grams .(approx)
Circuit Diagram
Uni-directional
Bi-directional
- Comply with AEC-Q101
Rating and Characteristic Curves (ATV02W5V0-HF Thru. ATV02W191-HF)
Fig. 1 - Pulse Derating Curve
Ambient Temperature, (°C)
Peak Pulse Derating in % of
Peak Power or Current, %
0
25
50
75
100
025 100 15050 75 125
Peak Power, (kW)
Pulse Width
0.1
1
10
0.1µs 1µs 10µs 100µs 1ms 10ms
Fig. 3 - Pulse Waveform
Peak Pulse Current, (%)
0
50
100
4
1
03
2
Time, (ms)
10/1000 µ sec.Waveform
as defined by R.E.A.
TJ=25°C
Pulse Width(td) is defined as
the point where the peak
current decays 50% of IPPM
Half Value=IPP/2
Peak Value(IPP)
Tr=10µs
td
Lead Temperature, (°C)
Steady State Power Dissipation,(W)
0
0.1
0.2
0.3
0.4
0.5
0 25 50 75 100 200
0.6
125
150
125
150 175
Fig. 5 - Maximum non-repetitive
surge current
Peak forward surge current, (A)
Number of cycle at 60 Hz
0
10
30
1
20
10 100
TJ = TJ max.
8.3 ms single half sine-wave
SMD Transient Voltage Suppressor
Fig.2 - Steady State Power
Derating Curve
Fig. 4 - Peak Pulse Power
Rating Curve
Fig.6 - Typical Junction Capacitance
10000
Junction Capacitance, (pF)
1000
100
10
1
10 100 1000
1
Breakdown Voltage, (V)VBR
Bi-directional
@VRWM
O
TJ=25
f=1.0MHz
C
@VRWM
Uni-directional
Uni-directional
@zero bias
Bi-directional
@zero bias
Page 2
REV:A
Comchip Technology CO., LTD.
AQW-JTV05
Electrical Characteristics (ATV02W5V0-HF Thru. ATV02W191-HF)
Notes: 1. Suffix B after part number to specify bi-directional devices.
SMD Transient Voltage Suppressor
ATV02W5V0(B)-HF 5.0 6.40 7.00 10 9.20 21.74 400 FE KE
ATV02W6V0(B)-HF 6.0 6.67 7.37 10 10.3 19.42 400 FG KG
ATV02W6V5(B)-HF 6.5 7.22 7.98 10 11.2 17.86 250 FK KK
ATV02W7V0(B)-HF 7.0 7.78 8.60 10 12.0 16.67 100 FM KM
ATV02W7V5(B)-HF 7.5 8.33 9.21 112.9 15.50 50 FP KP
ATV02W8V0(B)-HF 8.0 8.89 9.83 113.6 14.71 25 FR KR
ATV02W8V5(B)-HF 8.5 9.44 10.40 1 14.4 13.89 10 FT KT
ATV02W9V0(B)-HF 9.0 10.00 11.10 1 15.4 12.99 5FV KV
ATV02W100(B)-HF 10.0 11.10 12.30 117.0 11.76 2.5 FX KX
ATV02W110(B)-HF 11.0 12.20 13.50 118.2 10.99 2.5 FZ KZ
ATV02W120(B)-HF 12.0 13.30 14.70 1 19.9 10.05 2.5 HE LE
ATV02W130(B)-HF 13.0 14.40 15.90 121.5 9.30 1HG LG
ATV02W140(B)-HF 14.0 15.60 17.20 1 23.2 8.62 1HK LK
ATV02W150(B)-HF 15.0 16.70 18.50 1 24.4 8.20 1HM LM
ATV02W160(B)-HF 16.0 17.80 19.70 126.0 7.69 1HP LP
ATV02W170(B)-HF 17.0 18.90 20.90 127.6 7.25 1HR LR
ATV02W180(B)-HF 18.0 20.00 22.10 1 29.2 6.85 1HT LT
ATV02W190(B)-HF 19.0 21.10 23.30 130.6 6.54 1HB LB
ATV02W200(B)-HF 20.0 22.20 24.50 132.4 6.17 1HV LV
ATV02W220(B)-HF 22.0 24.4 26.90 135.5 5.63 1HX LX
ATV02W240(B)-HF 24.0 26.70 29.50 138.9 5.14 1HZ LZ
ATV02W260(B)-HF 26.0 28.90 31.90 1 42.1 4.75 1JE ME
ATV02W280(B)-HF 28.0 31.10 34.40 145.4 4.41 1 JG MG
ATV02W300(B)-HF 30.0 33.30 36.80 148.4 4.13 1JK MK
ATV02W330(B)-HF 33.0 36.70 40.60 153.3 3.75 1JM MM
ATV02W360(B)-HF 36.0 40.00 44.20 1 58.1 3.44 1JP MP
ATV02W400(B)-HF 40.0 44.40 49.10 164.5 3.10 1JR MR
ATV02W430(B)-HF 43.0 47.80 52.80 169.4 2.88 1JT MT
ATV02W450(B)-HF 45.0 50.00 55.30 1 72.7 2.75 1JV MV
ATV02W480(B)-HF 48.0 53.30 58.90 177.4 2.58 1JX MX
ATV02W510(B)-HF 51.0 56.70 62.70 182.4 2.43 1JZ MZ
ATV02W540(B)-HF 54.0 60.00 66.30 187.1 2.30 1XE NE
ATV02W580(B)-HF 58.0 64.40 71.20 1 93.6 2.14 1 XG NG
ATV02W600(B)-HF 60.0 66.70 73.70 196.8 2.07 1XK NK
ATV02W640(B)-HF 64.0 71.10 78.60 1103.0 1.94 1XM NM
ATV02W700(B)-HF 70.0 77.80 86.00 1113.0 1.77 1 XP NP
ATV02W750(B)-HF 75.0 83.30 92.10 1 121.0 1.65 1XR NR
ATV02W780(B)-HF 78.0 86.70 95.80 1126.0 1.59 1XT NT
ATV02W800(B)-HF 80.0 88.80 97.60 1129.0 1.55 1XB NB
ATV02W850(B)-HF 85.0 94.40 104.00 1137.0 1.46 1XV NV
Absolute Maximum Rating (Ta=25°C)
VRWM VBR Min. VBR Max.
IT
IR
(V) (V) (V) (mA) (V) (A) (uA) Uni Bi
Part No
VC (Max.) Marking Code
ATV02W900(B)-HF
ATV02W101(B)-HF
ATV02W111(B)-HF
ATV02W121(B)-HF
ATV02W131(B)-HF
90.0 100.00 111.00 1 146.0 1.37 1XX NX
100.0 111.00 123.00 1162.0 1.23 1XZ NZ
110.0 122.00 135.00 1 177.0 1.13 1TE PE
120.0 133.00 147.00 1 193.0 1.04 1TG PG
130.0 144.00 159.00 1209.0 0.96 1TK PK
ATV02W141(B)-HF
ATV02W151(B)-HF
ATV02W161(B)-HF
ATV02W171(B)-HF
ATV02W181(B)-HF
140.0 155.00 171.00 1 224.0 0.89 1TB PB
150.0 167.00 185.00 1243.0 0.82 1TM PM
160.0 178.00 197.00 1259.0 0.77 1TP PP
170.0 189.00 209.00 1275.0 0.73 1TR PR
180.0 200.00 220.00 1292.0 0.69 1TT PT
ATV02W191(B)-HF 190.0 211.00 232.00 1308.0 0.69 1TV PV
IPP
@ 10/1000us @ VRWM
@ IPP
Page 3
REV:A
Comchip Technology CO., LTD.
AQW-JTV05
2. For Bi-Directional devices having VR of 10 volts and under, the IR limit is double.
3. Company reserves the right to improve product design , functions and reliability without notice.
Reel Taping Specification
Index hole
o
120
Trailer Device Leader
10 pitches (min)10 pitches (min)
.......
.......
....... ..............
....... .............. Start
d
E
F
B W
A
P
P0
P1
D1
D2
D
W1
T
C
Direction of Feed
End
B C dD D2D1
SOD-123
SYMBOL
A
(mm)
(inch) 2.142 0.016±
4.00 0.10±
1.55 + 0.10 54.40 0.40± 13.0 0.20±
4.00 0.10± 2.00 0.10±
178 1.00±
7.008 0.039± 0.512 0.008±
SYMBOL
(mm)
(inch) 0.158 0.004± 0.158 0.004± 0.079 0.004±
E F P P0P1W W1
1.75 ± 0.10
0.069 ± 0.004
3.50 0.05±
0.138 0.002±
SOD-123
1.85 0.10±
0.073 0.004±
3.94 0.10±
0.155 0.004±
1.57 0.10±
0.062 0.004±
9.50 ± 1.00
0.374 0.039±
0.061 + 0.004
0.315+0.012/-0.004
8.00+0.30/-0.10
SMD Transient Voltage Suppressor
Page 4
REV:A
Comchip Technology CO., LTD.
AQW-JTV05
SIZE (inch)
0.132
(mm)
3.35
0.80
1.00
0.032
0.039
4.15 0.163
E2.55 0.100
B
C
D
A
SOD-123 A
B
C
E
D
Suggested PAD Layout
SOD-123
Standard Packaging
Case Type
3,000
REEL
( pcs )
Reel Size
(inch)
7
REEL PACK
SMD Transient Voltage Suppressor
Page 5
REV:A
Comchip Technology CO., LTD.
AQW-JTV05

Products

TVS DIODE 36V 58.1V SOD123
Available Quantity30931
Unit Price0.56
TVS DIODE 15V 24.4V SOD123F
Available Quantity20832
Unit Price0.56
TVS DIODE 40V 64.5V SOD123
Available Quantity15488
Unit Price0.56
TVS DIODE 33V 53.3V SOD123
Available Quantity14159
Unit Price0.56
TVS DIODE 5V 9.2V SOD123
Available Quantity8440
Unit Price0.56
TVS DIODE 12V 19.9V SOD123
Available Quantity3548
Unit Price0.56
TVS DIODE 26V 42.1V SOD123
Available Quantity3000
Unit Price0.56
TVS DIODE 36V 58.1V SOD123
Available Quantity6653
Unit Price0.73
TVS DIODE 6V 10.3V SOD123
Available Quantity5645
Unit Price0.56
TVS DIODE 60V 96.8V SOD123
Available Quantity4601
Unit Price0.73
TVS DIODE 100V 162V SOD123
Available Quantity2920
Unit Price0.56
TVS DIODE 28V 45.4V SOD123
Available Quantity2387
Unit Price0.56
TVS DIODE 18V 29.2V SOD123
Available Quantity2000
Unit Price0.56
TVS DIODE 180V 292V SOD123
Available Quantity2000
Unit Price0.56
TVS DIODE 70V 113V SOD123
Available Quantity1265
Unit Price0.56
TVS DIODE 12V 19.9V SOD123
Available Quantity2215
Unit Price0.73
TVS DIODE 60V 96.8V SOD123
Available Quantity580
Unit Price0.56
TVS DIODE 24V 38.9V SOD123
Available Quantity0
Unit Price0.56
TVS DIODE 30V 48.4V SOD123
Available Quantity0
Unit Price0.56
TVS DIODE 10V 17V SOD123
Available Quantity0
Unit Price0.15494