CAD | USD

PCM Series Slide Datasheet

C&K

Download PDF Datasheet

Datasheet

SCHEMATIC
SPDT
1-2 2-3
CONN. TERMINALS
PCM12SMTR
SWITCH FUNCTION
POS. 1 POS. 2
PART NUMBER
PCM Series
Ultraminiature Surface Mount Slide Switches
Specifications
CONTACT RATING: 0.3A @ 6 VDC.
MECHANICAL LIFE: 10,000 cycles.
CONTACT RESISTANCE: 70 m max.
INSULATION RESISTANCE: 100 M min. @ 500V.
DIELECTRIC STRENGTH: 500 VAC min.
OPERATING TEMPERATURE: –20ºC to +85ºC.
SOLDERABILITY: 255C max. solder temperature.
PACKAGING: Tape & reel.
How To Order
Complete part numbers for PCM Series Ultraminiature Surface Mount Slide Switches are shown below and on page I–45.
Materials
CASE: PA6T
COVER: Stainless steel.
SLIDER: Nylon 4/6
BRUSH: Copper alloy silver clad.
TERMINALS: Copper alloy, silver plated.
NOTE: All models RoHS compliant and compatible with all options.
NOTE: Specifications and materials listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
PC MOUNTING
.045
(1.13)
Actuator shown in pos. 2
.026
(0,66)
PCM12SMTR
SPDT
Features/Benefits
Ultraminiature surface mount
Low profile
SPDT & SP3T models
RoHS compliant
Typical Applications
Computer peripherals & network
products
Telecommunication products
Test & measurement equipment
I–44
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ck-components.com
I
Slide
7,5 ±0,1
0,3 ±0,05
2,5 ±0,1
1,7 ±0,1
16±0,3
8±0,1
5,2
8,5 ±0,1
2,2 ±0,1
3,85±0,1
2±0,1 1,75±0,1
1,5 +0,1
0
4±0,1
A-ASECTION
TAPE & REEL
For part number PCM12SMTR
Quanity per reel 3500
ON ON
SCHEMATIC
SP3T
1-3 2-3
CONN. TERMINALS
PCM13SMTR
SWITCH FUNCTION
POS. 1 POS. 2 POS. 3
PART NUMBER
ON ON
PCM Series
Ultraminiature Surface Mount Slide Switches
I
Slide
I–45
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ck-components.com
PC MOUNTING
1234
.045
(1.13)
Actuator shown in pos. 2
.026
(0,66)
PCM13SMTR
SP3T
TAPE &REEL
For part number PCM13SMTR
Quanity per reel 3500
ON
3-4

Products

SWITCH SLIDE SPDT 300MA 6V
Available Quantity32172
Unit Price1.39
SWITCH SLIDE SP3T 300MA 6V
Available Quantity1398
Unit Price1.39