CAD | USD

SRP6540 Series Datasheet

Bourns Inc.

Download PDF Datasheet

Datasheet

7.20 ± 0.3
(.283 ± .012)
1.70 ± 0.5
(.067 ± .020)
3.00 ± 0.3
(.118 ± .012)
3.40
(.134) TYP.
4.00
(.157) MAX.
3.70
(.146)
TYP.
7.40
(.291)
TYP.
6.50 ± 0.2
(.256 ± .008)
INDUCTANCE
CODE
MARKING
Features
Shielded construction
Iron powder core
High saturation current
Inductance range: 0.56 to 47 µH
Rated current up to 18 A
RoHS compliant* and halogen free**
Applications
DC/DC converters
Power supplies for:
Portable communications equipment
Laptop computers
Camcorders, HDTV
Video game consoles
SRP6540 Series - Shielded Power Inductors
Product Dimensions
DIMENSIONS: MM
(INCHES)
Recommended Layout
250
Temperature (°C)
050
50
200
150
100
+4.0 °C / sec. max. 150~200 °C / 60~120 sec. +3.0 °C / sec. max. -(1.0~5.0) °C / sec. max.
Temperature
Rising Area Preheat Area Reflow Area Forced Cooling Area
200
Time (Seconds)
100 150
60 ~ 150 sec.
60 sec. max.
217 °C
60 ~ 120 sec.
250
Test Voltage ..................................0.25 V
Test Frequency ......................... 100 KHz
Operating Temperature
................................-55 °C to +125 °C
(Temperature rise included)
Storage Temperature
................................-55 °C to +125 °C
Resistance to Soldering Heat
.............................+250 °C for 10 sec.
Moisture Sensitivity Level ..................... 3
.................N/A
1 Circuit design, component, PCB trace
cooling provisions all affect the part
temperature. Part temperature should be
Materials
Core .....................................Iron powder
Wire ............................Enameled copper
Terminal ....................................Cu/Ni/Sn
Rated Current ......... Ind. drops 20 % typ.
at Isat
Temperature Rise ................... 40 °C typ.
at rated Irms
Packaging ..... 1200 pcs. per 13-inch reel
Bourns Part No.
Inductance
L (μH) ±20 %
DCR
(mΩ) Max.
I rms
(A)
I sat
(A)
SRP6540-R56M 0.56 4.4 18 18
SRP6540-R68M 0.68 5.0 16.5 17
SRP6540-R82M 0.82 5.5 15 15
SRP6540-1R0M 1.0 7.2 12 13.5
SRP6540-1R5M 1.5 10.0 11 11
SRP6540-2R2M 2.2 15.5 9 9
SRP6540-3R3M 3.3 23.0 6.5 7
SRP6540-4R7M 4.7 33.5 6 6.5
SRP6540-5R6M 5.6 38.0 5.5 6
SRP6540-6R8M 6.8 49.5 5 5.5
SRP6540-8R2M 8.2 50.5 4.5 5
SRP6540-100M 10 78.5 4 4
SRP6540-150M 15 121 2.9 2.9
SRP6540-220M 22 133 2.5 2.5
SRP6540-270M 27 290 2 2
SRP6540-390M 39 322 1.8 1.8
SRP6540-470M 47 366 1.6 1.6
Peak Temperature: 250 °C max.
Time Above 245 °C: 30 sec. max.
Time Above 217 °C: 60 ~ 150 sec. max.
*RoHS COMPLIANT
&
**HALOGEN FREE
* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
**Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine
(Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.
WARNING Cancer and Reproductive Harm - www.P65Warnings.ca.gov
Specifications are subject to change without notice. Users should verify actual device performance in their specific
applications. The products described herein and this document are subject to specific legal disclaimers as set forth on
the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf
SRP6540 Series - Shielded Power Inductors
L vs. I Charts
0.0 2.0 4.0 6.0 8.0 10.0 12.00.0 2.0 4.0 6.0 8.0 10.0 12.0 14.0 0.0 2.0 4.0 6.0 8.0 10.0 12.0
0.0 2.0 4.0 6.0 8.0 0.0 2.0 4.0 6.0 6.08.0 0.0 2.0 4.0
L ( μH)
L ( μH)
L (
μH)
L ( μH)
L (
μH)
L (
μH)
L@ 25 °C L@ 25 °C L@ 25 °C
L@ 25 °C
L@ 25 °C L@ 25 °C
L@ 25 °C L@ 25 °C
0.0
0.2
0.4
0.6
0.8
1.0
IDC (A)
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
IDC (A)
0.0
0.4
0.8
1.2
1.6
2.0
2.4
IDC (A)
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
IDC (A)
0.0
1.0
2.0
3.0
4.0
5.0
IDC (A)
0.0
1.0
2.0
3.0
4.0
5.0
6.0
IDC (A)
SRP6540-1R0M
SRP6540-3R3M
SRP6540-2R2M
SRP6540-1R5M
SRP6540-5R6M
SRP6540-4R7M
0.0
0.0 2.0 4.0 6.0 8.0 10.0 12.0 14.0 16.0 18.0 20.0
0.0 5.0 10.0 15.0 20.0 25.0 30.0 35.0 40.0 0.0 5.0 10.0 15.0 20.0 25.0 30.0 35.0
L@ 25 °C
0.0 5.0 10.0 15.0 20.0 25.0 30.0
0.2
0.4
0.6
SRP6540-R56M
L ( μH)
0.0
20.0
10.0
40.0
30.0
50.0
0.0
20.0
10.0
40.0
30.0
50.0
0.0
20.0
10.0
40.0
30.0
50.0
IDC (A)
0.0
0.0 2.0 4.0 6.0 8.0 10.0 12.0 14.0 16.0
0.2
0.8
0.6
0.5
0.3
0.9
SRP6540-R82M
L ( μH)
IDC (A)
0.0
0.0 2.0 4.0 6.0 8.0 10.0 12.0 14.0 16.0 18.0
0.2
0.6
0.4
0.8
SRP6540-R68M
L (
μH)
IDC (A)
T (°C)
T (°C)
T (°C)
T@ 25 °C T@ 25 °C T@ 25 °C
T@ 25 °C
T@ 25 °C T@ 25 °C T@ 25 °C
T@ 25 °C T@ 25 °C
0.0
10.0
20.0
30.0
40.0
50.0
0.0
10.0
20.0
30.0
40.0
50.0
T (°C)
T (°C)
T (°C)
0.0
10.0
20.0
30.0
40.0
50.0
0.0
10.0
20.0
30.0
40.0
50.0
0.0
10.0
20.0
30.0
40.0
50.0
0.0
10.0
20.0
30.0
40.0
50.0
0.0 2.0 4.0 6.0 8.0 10.0 12.0 14.0 0.0 2.0 4.0 6.0 8.0 10.0 12.0
0.0 2.0 4.0 6.0 8.0 10.0 14.012.0 16.0
0.0 5.0 10.0 15.0 20.0 25.0 0.0 5.0 10.0 15.0 20.0 25.0 30.0
0.0 5.0 10.0 15.0 20.0 25.0 30.0
T (°C)
T (°C)
T (°C)
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
3312 - 2 mm SMD Trimming Potentiometer SRP6540 Series - Shielded Power Inductors
L vs. I Charts
0.0
2.0
4.0
6.0
8.0
10.0
12.0
14.0
16.0
0.0
2.0
4.0
6.0
8.0
10.0
12.0
14.0
16.0
18.0
20.0
22.0
0.0
3.0
6.0
9.0
12.0
15.0
18.0
21.0
24.0
27.0
30.0
0.0
5.0
10.0
15.0
20.0
25.0
30.0
35.0
40.0
45.0
0.0
10.0
20.0
30.0
40.0
50.0
SRP6540-150M
SRP6540-390M
SRP6540-270M
SRP6540-220M
SRP6540-470M
0.0 1.0 2.0 3.0 4.0 5.0 0.0 1.0 2.0 3.0 4.0 5.0 0.0 0.5 1.0 1.5 2.0 2.5 3.0
0.0 0.5 1.0 1.5 2.0 2.5 3.0
0.0 0.5 1.0 1.5 2.0 2.5 3.0
L (
μH)
L ( μH)
L (
μH)L (
μH)
L ( μH) L ( μH)
L ( μH)
L ( μH)
L@ 25 °C L@ 25 °C
L@ 25 °C
L@ 25 °C
L@ 25 °C
L@ 25 °C L@ 25 °C L@ 25 °C
IDC (A) IDC (A)
IDC (A)
IDC (A)
IDC (A)
0.0
1.0
2.0
3.0
4.0
5.0
6.0
7.0
8.0
0.0 2.0 4.0 6.0
IDC (A)
0.0
2.0
4.0
6.0
8.0
10.0
0.0 2.0 4.0 6.0 0.0 1.0 2.0 3.0 4.0 5.0
IDC (A)
0.0
2.0
4.0
6.0
8.0
10.0
IDC (A)
SRP6540-6R8M SRP6540-8R2M SRP6540-100M
T
(C)
T@ 25 °C T@ 25 °C T@ 25 °C
T@ 25 °C T@ 25 °C T@ 25 °C
T@ 25 °C T@ 25 °C
0.0
10.0
20.0
30.0
40.0
50.0
0.0
10.0
20.0
30.0
40.0
50.0
0.0
10.0
20.0
30.0
40.0
50.0
50.0 50.0
0.0
10.0
20.0
30.0
40.0
50.0
0.0
10.0
20.0
30.0
40.0
0.0
10.0
20.0
30.0
40.0
0.0
10.0
20.0
30.0
40.0
50.0
0.0
10.0
20.0
30.0
40.0
50.0
0.0 2.0 4.0 6.0 8.0 10.0 12.00.0 2.0 4.0 6.0 8.0 10.0 12.0
0.0 2.0 4.0 6.0 8.0 10.0 12.0 0.0 2.0 4.0 6.0 8.0 10.0 12.0
0.0 2.0 4.0 6.0 8.0 10.0 12.0
0.0 2.0 4.0 6.0 8.0 10.0 12.0 0.0 2.0 4.0 6.0 8.0 10.0 12.0
0.0 2.0 4.0 6.0 8.0 10.0 12.0
T (°C)
T (°C)
T (°C)
T (°C)
T (°C)
T (°C)
T (°C)
T (°C)
Electrical Schematic
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
SRP6540 Series - Shielded Power Inductors
EMBOSSED
CARRIER
EMBOSSED
CAVITY
16.0
(.630)
CARRIER TAPE WIDTH
DIMENSIONS: MM
(INCHES)
REV. 03/18
18.0 + 0
(.709 +0)
22.4
(.882)
2.0 ± 0.5
(.079 ± .020)
50.0 - 0
(1.969 - 0)
330.0
(13.00)
DIA.
13.0 ± 0.5
(.512 ± .020)DIA.
21.0 ± 0.8
(.827 ± .031)
13.0 ± 0.5
(.512 ± .020)
DIA.
12.0
(.472)END START
4.0
(.157)
USER DIRECTION OF FEED
NO COMPONENT
COMPONENTS
200
(7.874)
NO COMPONENT
400
(15.748)
1200 PIECES PER REEL
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9

Products

FIXED IND 1UH 12A 7.2 MOHM SMD
Available Quantity78298
Unit Price2.23
FIXED IND 5.6UH 5.5A 38 MOHM SMD
Available Quantity15616
Unit Price2.23
FIXED IND 1.5UH 11A 10 MOHM SMD
Available Quantity8507
Unit Price2.23
FIXED IND 10UH 4A 78.5 MOHM SMD
Available Quantity9254
Unit Price2.23
FIXED IND 3.3UH 6.5A 23 MOHM SMD
Available Quantity5861
Unit Price2.23
FIXED IND 6.8UH 5A 49.5 MOHM SMD
Available Quantity4667
Unit Price2.23
FIXED IND 4.7UH 6A 33.5 MOHM SMD
Available Quantity2938
Unit Price2.23
FIXED IND 47UH 1.6A 366 MOHM SMD
Available Quantity16732
Unit Price2.72
FIXED IND 22UH 2.5A 133 MOHM SMD
Available Quantity12119
Unit Price2.72
FIXED IND 15UH 2.9A 121 MOHM SMD
Available Quantity6137
Unit Price2.72
FIXED IND 820NH 15A 5.5 MOHM SMD
Available Quantity2494
Unit Price2.23
FIXED IND 2.2UH 9A 15.5 MOHM SMD
Available Quantity3594
Unit Price2.23
FIXED IND 560NH 18A 4.4 MOHM SMD
Available Quantity4588
Unit Price2.23
FIXED IND 39UH 1.8A 322 MOHM SMD
Available Quantity3596
Unit Price2.72
FIXED IND 8.2UH 4.5A 50.5MOHM SM
Available Quantity1671
Unit Price2.23
FIXED IND 27UH 2A 290 MOHM SMD
Available Quantity1146
Unit Price2.72
FIXED IND 680NH 16.5A 5 MOHM SMD
Available Quantity808
Unit Price2.23