CAD | USD

CRM2512 Series

Bourns Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Features
n Thick film technology
n Power rating of 2 watts at 70 °C
n Low resistance value available
n RoHS compliant*
Applications
n Current sensing
n Power supplies
n Stepper motor drives
n Snubber resistor for flyback power supplies
CRM2512 - High Power Current Sense Chip Resistors
General Information
The Bourns® CRM2512 Series is a thick film power resistor with a rating of 2 watts in a standard 2512 chip format. This product has
a very wide resistance range, making it suitable for different applications in power supply circuits including current sensing and
current limiting.
*RoHS COMPLIANT
LEAD FREE
*RoHS COMPLIANT
VERSIONS
AVAILABLE
LEAD FREE
VERSIONS ARE
RoHS COMPLIANT*
Characteristic Data
Test ΔR Max.
Load Life (1000 hours)
1 % Tolerance < 1 %
5 % Tolerance < 3 %
Short Term Overload
1 % Tolerance < 1 %
5 % Tolerance < 2 %
Thermal Shock
1 % Tolerance < 0.5 %
5 % Tolerance < 1 %
Electrical Characteristics
Notes:
(1) CRM2512 2 W loading with total solder pad and trace size of 300 mm2. (3) Jumper (0 W): Rated current 6 A maximum with 300 mm2 pad.
(2) E = (PxR)1/2 Temperature coefficient is not applicable.
E: Working Voltage (V); P: Rated Power (W); R: Resistance Value (W) For Standard Values Used in Capacitors, Inductors, and Resistors,
click here.
Characteristic Model CRM2512
(0.047 to 0.91 W) (0 W,1 W to 1 M W)
Power Rating @ 70 °C 2 W
Operating Temp. Range -55 °C to +155 °C
Derated to Zero Load at +155 °C
Maximum Working Voltage 1349 mV 300 V
Maximum Overload Voltage 2698 mV 600 V
Insulation Resistance > 1000 MW
Resistance Range 0.047 - 0.91 W
(E24 Values)
1 W - 9.76 W
(E96 + E24 Values)
10 W - 1 MW
(E96 + E24 Values)
0 W, 1.0 - 1 MW
(E24 Values)
Resistance Tolerance ±1 % & ±5 % ±1 % ±1 % ±5 %
Temperature Coefficient ±100 PPM/°C ±100 PPM/°C,
±200 PPM/°C ±100 PPM/°C ±200 PPM/°C
Zero Ohm Jumper
<0.02 W Max. Rated Current 6A
Environmental Characteristics
Moisture Sensitivity Level ......................... 1
ESD Classification (HBM) .....................N/A
*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
WARNING Cancer and Reproductive Harm - www.P65Warnings.ca.gov
R100
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
CRM2512 - High Power Current Sense Chip Resistors
How to Order
CRM 2512 - F X - R100 E LF
Model
(CRM = Precision Chip Resistor)
Size
2512 = 2512 Size
Resistance Tolerance
• F = ±1 %
• J = ±5 %
TCR (PPM/°C - See Electrical Characteristics chart)
• W = ±200 PPM/°C
• X = ±100 PPM/°C
• / = Jumper
Resistance Value
1 % or 5 % Tolerance:
R <1 ohm ..............“R” represents decimal point followed by three significant digits (example: R100 = 0.100 ohm)
1% Tolerance:
<100 ohms ...........“R” represents decimal point (example: 24R3 = 24.3 ohms)
≥100 ohms ...........First three digits are significant, fourth digit represents number of zeros to follow (example: 8252 = 82.5K ohms)
5% Tolerance:
<10 ohms .............“R” represents decimal point (example: 4R7 = 4.7 ohms)
≥10 ohms .............First two digits are significant, third digit represents number of zeros to follow (example: 474 = 470K ohms)
0 ohm Jumper ......“000”
Packaging
• E = 4000 pieces per 180 mm (7 inch) reel
Termination
• LF = Tin-plated (RoHS Compliant)
Product Dimensions
6.3 ± 0.20
(0.248 ± 0.008)
TOP SIDE 3.1 ± 0.20
(0.122 ± 0.008)
0.6 ± 0.20
(0.024 ± 0.008) 0.6 ± 0.20
(0.024 ± 0.008)
1.8 ± 0.20
(0.070 ± 0.008)
DIMENSIONS: MM
(INCHES)
Recommended Solder Pad Layout
7.6
(.299)
3.7
(.146)
2.45
(.096)
Derating Curve
Ambient Temperature (°C)
70 155
100
-55
Power Ratio (%)
REV. 09/18
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
CRM2512 - High Power Current Sense Chip Resistors
Packaging Dimensions (Conforms to EIA RS-481A)
3.60 ± 0.20
(0.142 ± 0.008) 2.0 ± 0.05
(0.079 ± 0.002)
4.0 ± 0.05
(0.157 ± 0.002)
4.0 ± 0.1
(0.157 ± 0.004)
1.5 +0.1/-0
(0.059 +0.004/-0) DIA. 1.5
(0.059)
DIA. MIN.
0.85 ± 0.15
(0.033 ± 0.006)
6.9 ± 0.2
(0.272 ± 0.008)
5.5 ± 0.05
(0.217 ± 0.002)
1.75 ± 0.1
(0.069 ± 0.004)
12.0 ± 0.2
(0.472 ± 0.008)
TOP TAPE
PAPER TAPE
RESISTOR
USER DIRECTION OF FEED
60.0
(2.362)
MIN.
DIA.
DIA.
180 +0/-3
(7.09 +0/-0.118)
13.0 ± 1.0
(0.512 ± 0.039)
DIA.
15.4 ± 2.0
(0.606 ± 0.079)
13.0 ± 1.0
(0.512 ± 0.039)
3.60 ± 0.20
(0.142 ± 0.008) 2.0 ± 0.05
(0.079 ± 0.002)
4.0 ± 0.05
(0.157 ± 0.002)
4.0 ± 0.1
(0.157 ± 0.004)
1.5 +0.1/-0
(0.059 +0.004/-0) DIA. 1.5
(0.059)
DIA. MIN.
0.85 ± 0.15
(0.033 ± 0.006)
6.9 ± 0.2
(0.272 ± 0.008)
5.5 ± 0.05
(0.217 ± 0.002)
1.75 ± 0.1
(0.069 ± 0.004)
12.0 ± 0.2
(0.472 ± 0.008)
TOP TAPE
PAPER TAPE
RESISTOR
USER DIRECTION OF FEED
60.0
(2.362)
MIN.
DIA.
DIA.
180 +0/-3
(7.09 +0/-0.118)
13.0 ± 1.0
(0.512 ± 0.039)
DIA.
15.4 ± 2.0
(0.606 ± 0.079)
13.0 ± 1.0
(0.512 ± 0.039)
DIMENSIONS: MM
(INCHES)
Pulse Load Characteristics
PULSE DURATION (SEC.)
0.0001 0.001 0.01 0.1 1
1000
100
10
1
0.1
CRM0805
CRM1206
CRM2010
PULSE DURATION (SEC.)
PEAK POWER (WATTS)
PEAK POWER (WATTS)
0.0001 0.001 0.01 0.1 1
1000
100
10
1
0.1
Soldering Profile
50
100
150
200
250
Temperature (°C)
90 ± 30 seconds
Pre-heating Zone
150 °C
230 °C or higher
Peak 260 +5/-0 °C
180 °C
30 ± 10 seconds
Heating Time
Soldering Zone
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
its affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
their devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining
applications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property
or environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives
on a case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at
the user’s sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III
devices and generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at
the user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns
and the user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
prior authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R

Products

RES SMD 200 OHM 5% 2W 2512
Available Quantity169712
Unit Price0.67
RES SMD 10 OHM 5% 2W 2512
Available Quantity141758
Unit Price0.67
RES SMD 1K OHM 5% 2W 2512
Available Quantity68923
Unit Price0.67
RES SMD 100K OHM 5% 2W 2512
Available Quantity64801
Unit Price0.67
RES SMD 1 OHM 5% 2W 2512
Available Quantity1037719
Unit Price0.78
RES SMD 2.2 OHM 5% 2W 2512
Available Quantity267612
Unit Price0.78
RES SMD 4.7 OHM 5% 2W 2512
Available Quantity96359
Unit Price0.78
RES SMD 1 OHM 1% 2W 2512
Available Quantity114068
Unit Price0.89
RES SMD 10 OHM 1% 2W 2512
Available Quantity312329
Unit Price0.96
RES SMD 1K OHM 1% 2W 2512
Available Quantity120055
Unit Price0.96
RES SMD 100 OHM 1% 2W 2512
Available Quantity98354
Unit Price0.96
RES SMD 33 OHM 1% 2W 2512
Available Quantity4426
Unit Price0.96
RES 0.2 OHM 1% 2W 2512
Available Quantity236391
Unit Price1.47
RES 0.3 OHM 1% 2W 2512
Available Quantity130830
Unit Price1.47
RES 0.1 OHM 1% 2W 2512
Available Quantity53283
Unit Price1.47
RES SMD 100 OHM 5% 2W 2512
Available Quantity137523
Unit Price0.67
RES SMD 22 OHM 5% 2W 2512
Available Quantity100857
Unit Price0.67
RES SMD 47 OHM 5% 2W 2512
Available Quantity59830
Unit Price0.67
RES SMD 10K OHM 5% 2W 2512
Available Quantity8707
Unit Price0.67
RES SMD 33 OHM 5% 2W 2512
Available Quantity4172
Unit Price0.67