CAD | USD

3299 Series Datasheet

Bourns Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Features
3/8 ” Square/ Multiturn / Cermet /
Industrial / Sealed
Five popular terminal styles
Standoffs
RoHS compliant* version available
For trimmer applications/processing
guidelines,
click here
3299 - 3/8 ” Square Trimpot® Trimming Potentiometer
“Trimpot” is a registered trademark of Bourns, Inc.
†“Fluorinert” is a registered trademark of 3M Co.
Electrical Characteristics
Standard Resistance Range
................................10 to 2 megohms
(see standard resistance table)
Resistance Tolerance ........... ±10 % std.
(tighter tolerance available)
Absolute Minimum Resistance
........................... 1 % or 2 ohms max.
(whichever is greater)
Contact Resistance Variation
........................ 1.0 % or 3 ohms max.
(whichever is greater)
Adjustability
Voltage .................................. ±0.01 %
Resistance ............................ ±0.05 %
Resolution ...................................
Insulation Resistance ...............500 vdc.
1,000 megohms min.
Dielectric Strength
Sea Level................................ 900 vac
70,000 Feet ............................ 350 vac
.................25 turns nom.
Environmental Characteristics
Power Rating (300 volts max.)
70 °C ......................................0.5 watt
125 °C .......................................0 watt
Temperature Range ... -55 °C to +125 °C
... ±100 ppm/°C
Seal Test ......................85 °C Fluorinert†
Humidity .......MIL-STD-202 Method 103
96 hours
(2 % ΔTR, 10 Megohms IR)
Vibration ....... 20 G (1 % ΔTR; 1 % ΔVR)
Shock ......... 100 G (1 % ΔTR; 1 % ΔVR)
Load Life
............. 1,000 hours 0.5 watt @ 70 °C
(3 % ΔTR; 3 % or 3 ohms,
whichever is greater, CRV)
Rotational Life .......................200 cycles
(4 % ΔTR; 3 % or 3 ohms,
whichever is greater, CRV)
Physical Characteristics
Torque ............................. 3.0 oz-in. max.
Mechanical Stops ................. Wiper idles
Terminals .......................Solderable pins
Weight ..................................... 0.035 oz.
Marking ...........................Manufacturer’s
trademark, resistance code,
wiring diagram, date code,
manufacturer’s model
number and style
Wiper ............... 50 % (Actual TR) ±10 %
Flammability ..........................U.L. 94V-0
Standard Packaging .....50 pcs. per tube
Adjustment Tool ..............................H-90
Product Dimensions
13CW
CLOCKWISE
CCW
2WIPER
Standard Resistance Table
Resistance Resistance
(Ohms) Code
10 100
20 200
50 500
100 101
200 201
500 501
1,000 102
2,000 202
5,000 502
10,000 103
20,000 203
25,000 253
50,000 503
100,000 104
200,000 204
250,000 254
500,000 504
1,000,000 105
2,000,000 205
REV. 11/16
TOLERANCES: ± 0.25 EXCEPT WHERE NOTED
(.010)
DIMENSIONS: MM
(INCHES)
How To Order
3299 W - 1 - 103 LF
Model
Style
Product Indicator
-1 = Standard Product
Resistance Code
Terminations
LF = 100 % Tin-plated (RoHS compliant)
Blank = 90 % Tin / 10 % Lead-plated
(Standard)
Consult factory for other available options.
Popular distribution resistance values listed in
boldface. Special resistances available.
1.52
(.060)
3
2
1
BOTTOM VIEW
BOTTOM VIEW
BOTTOM VIEW
BOTTOM VIEW
BOTTOM VIEW
3299P
Common Dimensions
1.09 ± .254
(.043 ± .010)
6.10 +.30/-.25
(.240 +.012/-.010)
3299W 1.91
(.075)
2
3
1
3299X
2
3
1
3299Y
2
3
1
3299Z
2
3
1
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
1.91
(.075)
1.91
(.075)
1.91
(.075)
2.54
(.100)
MIN.
2.54
(.100)
2.54
(.100)
2.54
(.100)
.51
(.020) DIA. TYP.
5.23
(.206)
10.03
(.395)
.38
(.015)
9.53
(.375)
1.12 ± .254
(.044 ± .010)
6.22 ± 1.14
(.245 ± .045)
ADJ. SLOT
2.29
(.090)
.56
(.022)
.64
(.025)
WIDE
X
XDEEP
DIA.
*RoHS COMPLIANT
VERSIONS
AVAILABLE
Product Dimensions
TOLERANCES: ± 0.25 EXCEPT WHERE NOTED
(.010)
DIMENSIONS: MM
(INCHES)
*RoHS COMPLIANT
VERSIONS
AVAILABLE
WARNING Cancer and Reproductive Harm
www.P65Warnings.ca.gov
*RoHS Directive 2002/95/EC Jan. 27, 2003 including
annex and RoHS Recast 2011/65/EU June 8, 2011.
Specifications are subject to change without notice.
Users should verify actual device performance in their
specific applications. The products described herein
and this document are subject to specific legal
disclaimers as set forth on the last page of this
document, and at
www.bourns.com/docs/legal/disclaimer.pdf.
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9

Products

TRIMMER 2K OHM 0.5W PC PIN SIDE
Available Quantity3611
Unit Price5.13
TRIMMER 10K OHM 0.5W PC PIN TOP
Available Quantity2785
Unit Price5.13
TRIMMER 50K OHM 0.5W PC PIN TOP
Available Quantity2248
Unit Price5.13
TRIMMER 20K OHM 0.5W PC PIN TOP
Available Quantity1588
Unit Price5.13
TRIMMER 5K OHM 0.5W PC PIN TOP
Available Quantity795
Unit Price5.13
TRIMMER 20K OHM 0.5W PC PIN TOP
Available Quantity685
Unit Price5.13
TRIMMER 5K OHM 0.5W PC PIN TOP
Available Quantity661
Unit Price5.13
TRIMMER 100K OHM 0.5W PC PIN TOP
Available Quantity596
Unit Price5.13
TRIMMER 50K OHM 0.5W PC PIN TOP
Available Quantity508
Unit Price5.13
TRIMMER 10K OHM 0.5W PC PIN TOP
Available Quantity241
Unit Price5.13
TRIMMER 100K OHM 0.5W PC PIN TOP
Available Quantity177
Unit Price5.13
TRIMMER 100KOHM 0.5W PC PIN SIDE
Available Quantity3498
Unit Price5.13
TRIMMER 200 OHM 0.5W PC PIN TOP
Available Quantity2200
Unit Price5.13
TRIMMER 500 OHM 0.5W PC PIN TOP
Available Quantity1408
Unit Price5.13
TRIMMER 5M OHM 0.5W PC PIN TOP
Available Quantity1341
Unit Price5.13
TRIMMER 5M OHM 0.5W PC PIN TOP
Available Quantity561
Unit Price5.13
TRIMMER 1K OHM 0.5W PC PIN TOP
Available Quantity482
Unit Price5.13
TRIMMER 200K OHM 0.5W PC PIN TOP
Available Quantity374
Unit Price5.13
TRIMMER 25K OHM 0.5W PC PIN TOP
Available Quantity326
Unit Price5.13
TRIMMER 10K OHM 0.5W PC PIN SIDE
Available Quantity326
Unit Price5.13