CAD | USD

2051 Series Datasheet

Bourns Inc.

Download PDF Datasheet

Datasheet

Features
n Compact size
n Low capacitance
n Performance stability over life
n High insulation resistance
n RoHS compliant*
n UL Recognized
Applications
n MDC / PCI modems
n Splitters
n Telecom CPE
n Datacom
Characteristics
2051 Series Gas Discharge Tube Surge Protector
*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Test Methods per ITU-T (CCITT) K.12 and IEEE C62.31
Insulation Resistance (IR) ............................... 50 / 100 Vdc ......................................................> 1G Ω
Glow Voltage ................................................... 10 mA ................................................................ ~ 70 V
Arc Voltage ...................................................... 1 A .....................................................................~ 10 V
Glow-Arc Transition Current .......................................................................................................< 1 A
Capacitance..................................................... 1 MHz ...............................................................< 0.5 pF
Impulse Discharge Current .............................. 2000 A, 8/20 µs ................................................. 10 operations
100 A, 8/20 µs ................................................... 300 operations
10 A, 10/1000 µs ............................................... 100 operations
Alternating Discharge Current ......................... 2 A, 50 Hz, 1 sec ............................................... 10 operations
Operating & Storage Temperature ..............................................................................................-40 to +125 °C
Climatic Category (IEC 60068-1)................................................................................................40 / 90 / 21
Moisture Sensitivity Level ...........................................................................................................1
ESD Classification (HBM)...........................................................................................................6
Notes:
UL Recognized component, UL File E153537.
At delivery AQL 0.65 Level II, DIN ISO 2859.
• Bourns recommends reflowing surface mount devices per IPC/JEDEC J-STD-020 rev D.
Characteristic Model No.
2051-09 2051-15 2051-20 2051-23 2051-30
DC Sparkover @ 100 V/s 90 V ±30 % 150 V ±30 % 200 V ±25 % 230 V ±25 % 300 V ±25 %
Impulse Sparkover (1)
100V/μs
1000V/μs
<500 V
<600 V
<500 V
<600 V
<500 V
<650 V
<500 V
<650 V
<600 V
<750 V
Bourns® 2051 Series micro surface mount, 2-electrode GDT surge protection device is designed to meet board level protection requirements
with reduced space requirements. The 2051 Series is ideal for high-speed/high-bandwidth applications with a typical capacitance of 0.4 pF.
The 2051 Series product dimensions are 2.7 x 3.2 x 4.5 mm.
*RoHS COMPLIANT
LEAD FREE
*RoHS COMPLIANT
VERSIONS
AVAILABLE
LEAD FREE
VERSIONS ARE
RoHS COMPLIANT*
Characteristic Model No.
2051-35 2051-40 2051-42 2051-47 2051-60
DC Sparkover @ 100 V/s 350 V ±25 % 400 V ±25 % 420 V ±25 % 470 V ±25 % 600 V ±25 %
Impulse Sparkover (1)
100V/μs
1000V/μs
<650 V
<800 V
<750 V
<900 V
<750 V
<900 V
<800 V
<950 V
<950 V
<1100 V
(1) Impulse Sparkover voltage is defined as typical values of distribution.
Asia-Pacific: Tel: +886-2 2562-4117 • Email: asiacus@bourns.com
EMEA: Tel: +36 88 520 390 • Email: eurocus@bourns.com
The Americas: Tel: +1-951 781-5500 • Email: americus@bourns.com
www.bourns.com
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
2051 Series Gas Discharge Tube Surge Protector
Product Dimensions
How to Order
2051 - xx - SM - RP LF
Model Number Designator
Voltage (Divided by 10)
09 = 90 V 35 = 350 V
15 = 150 V 40 = 400 V
20 = 200 V 42 = 420 V
23 = 230 V 47 = 470 V
30 = 300 V 60 = 600 V
Surface Mount
Packaging
RP = Reelpack (2,500 pieces per reel)
RoHS Compliancy
LF = RoHS Compliant Product
Recommended Pad Layout
Packaging Specifications
The Model 2051-xx-SM ships standard reelpack (-RP),
2500 pieces per reel. Reel is 330 mm in diameter and 14 mm
wide.
REV. E 06/18
330
(12.992)
DIA.
3.0
(0.118)
4.5 ± 0.3
(0.177 ± 0.012)
3.2 ± 0.3
(0.126 ± 0.012)
1.55 ± 0.05
(0.061 ± 0.002)
1.5
(0.059)
MIN.
TYP.
TYP.
4.0 ± 0.1
(0.157 ± 0.004)
0.4 ± 0.1
(0.016 ± 0.004)
0.5 ± 0.1
(0.020 ± 0.004)
100.0
(3.937)
12.0 ± 0.3
(0.472 ± 0.012)
4.2
(0.165)
2.7 ± 0.3
(0.106 ± 0.012)
1.75 ± 0.1
(0.069 ± 0.004)
DIA.
5.45 ± 0.1
(0.215 ± 0.004)
14.0
(0.551)
3.1 ± 0.1
(0.122 ± 0.004)
8.0 ± 0.1
(0.315 ± 0.004)
1.5
(0.059)
330
(12.992)
DIA.
3.0
(0.118)
4.5 ± 0.3
(0.177 ± 0.012)
3.2 ± 0.3
(0.126 ± 0.012)
1.55 ± 0.05
(0.061 ± 0.002)
1.5
(0.059)
MIN.
TYP.
TYP.
4.0 ± 0.1
(0.157 ± 0.004)
0.4 ± 0.1
(0.016 ± 0.004)
0.5 ± 0.1
(0.020 ± 0.004)
100.0
(3.937)
12.0 ± 0.3
(0.472 ± 0.012)
4.2
(0.165)
2.7 ± 0.3
(0.106 ± 0.012)
1.75 ± 0.1
(0.069 ± 0.004)
DIA.
5.45 ± 0.1
(0.215 ± 0.004)
14.0
(0.551)
3.1 ± 0.1
(0.122 ± 0.004)
8.0 ± 0.1
(0.315 ± 0.004)
1.5
(0.059)
DIMENSIONS: MM
(INCHES)
330
(12.992)
DIA.
3.0
(0.118)
4.5 ± 0.3
(0.177 ± 0.012)
3.2 ± 0.3
(0.126 ± 0.012)
1.55 ± 0.05
(0.061 ± 0.002)
1.5
(0.059)
MIN.
TYP.
TYP.
4.0 ± 0.1
(0.157 ± 0.004)
0.4 ± 0.1
(0.016 ± 0.004)
0.5 ± 0.1
(0.020 ± 0.004)
100.0
(3.937)
12.0 ± 0.3
(0.472 ± 0.012)
4.2
(0.165)
2.7 ± 0.3
(0.106 ± 0.012)
1.75 ± 0.1
(0.069 ± 0.004)
DIA.
5.45 ± 0.1
(0.215 ± 0.004)
14.0
(0.551)
3.1 ± 0.1
(0.122 ± 0.004)
8.0 ± 0.1
(0.315 ± 0.004)
1.5
(0.059)
330
(12.992)
DIA.
3.0
(0.118)
4.5 ± 0.3
(0.177 ± 0.012)
3.2 ± 0.3
(0.126 ± 0.012)
1.55 ± 0.05
(0.061 ± 0.002)
1.5
(0.059)
MIN.
TYP.
TYP.
4.0 ± 0.1
(0.157 ± 0.004)
0.4 ± 0.1
(0.016 ± 0.004)
0.5 ± 0.1
(0.020 ± 0.004)
100.0
(3.937)
12.0 ± 0.3
(0.472 ± 0.012)
4.2
(0.165)
2.7 ± 0.3
(0.106 ± 0.012)
1.75 ± 0.1
(0.069 ± 0.004)
DIA.
5.45 ± 0.1
(0.215 ± 0.004)
14.0
(0.551)
3.1 ± 0.1
(0.122 ± 0.004)
8.0 ± 0.1
(0.315 ± 0.004)
1.5
(0.059)
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
its affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
their devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining
applications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property
or environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives
on a case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at
the user’s sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III
devices and generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications.
Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft or space applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard product in an aircraft or
space application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns
and the user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
prior authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18

Products

GDT 150V 30% 2KA SURFACE MOUNT
Available Quantity16917
Unit Price1.21
GDT 300V 25% 2KA SURFACE MOUNT
Available Quantity11461
Unit Price1.21
GDT 600V 25% 2KA SURFACE MOUNT
Available Quantity4205
Unit Price1.21
GDT 350V 25% 2KA SURFACE MOUNT
Available Quantity7048
Unit Price1.21
GDT 470V 25% 2KA SURFACE MOUNT
Available Quantity15143
Unit Price1.21
GDT 400V 25% 2KA SURFACE MOUNT
Available Quantity4503
Unit Price1.21
GDT 230V 25% 2KA SURFACE MOUNT
Available Quantity1772
Unit Price1.21
GDT 200V 25% 2KA SURFACE MOUNT
Available Quantity1519
Unit Price1.21
GDT 420V 25% 2KA SURFACE MOUNT
Available Quantity945
Unit Price1.21
GDT 90V 30% 2KA SURFACE MOUNT
Available Quantity0
Unit Price1.21