CAD | USD

MOV-14DzzzK Series Datasheet

Bourns Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Features
n High voltage rating
n High current rating
n Bidirectional
n Surge protection
n Fast response time
n RoHS compliant*
n Agency listing:
Applications
n Power supplies
n Power systems
n Line voltage
n Telecom systems
n White goods / appliances
MOV-14DxxxK Series - Metal Oxide Varistor
*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last
page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Industry Standard Compliance
Standard UL 1449
File Number E313168
General Information
The MOV-14DxxxK Series of 14 mm radial leaded varistor devices protects
against overvoltage transients such as lightning, power contact and power
induction. The metal oxide varistors offer a choice of varistor voltages from
18 V to 1800 V and Vrms voltages from 11 V to 1100 V.
The devices have a high current handling, high energy absorption capability
and fast response times to protect against transient faults up to rated limits.
Absolute Maximum Ratings (@ TA = 25 °C Unless Otherwise Noted)
Parameter Symbol Min. Typ. Max. Unit
Operating Temperature TOPR -40 25 +105 ˚C
Storage Temperature TSTG -40 25 +125 ˚C
Rated Wattage Pw0.60 Watt
Varistor Voltage Temperature Coefficient VTC 0 0.1 0.05 % / ˚C
Response Time Tr10 25 ns
Varistor Voltage Tolerance Vtol -10 0 10 %
Electrical Characteristics (@ TA = 25 °C Unless Otherwise Noted)
*RoHS COMPLIANT
LEAD FREE
*RoHS COMPLIANT
VERSIONS
AVAILABLE
LEAD FREE
VERSIONS ARE
RoHS COMPLIANT*
Bourns Part No.
Max. Continuous
Voltage (V)
Voltage @ 1 mA DC
(V)
Voltage @ Class Current Max. Peak
Current
Max.
Energy
Typ.
Cap.
(8/20 μs) (8/20 μs) (J) (pF)
r.m.s. d.c. Min. Nom. Max.
Class
Current
(A)
Max.
Clamping
Voltage (V)
One
Time 8/20 μs 1 kHz
MOV-14D180K 11 14 16 18 20 10 36 1000 4.0 14400
MOV-14D220K 14 18 20 22 24 10 43 1000 5.0 12000
MOV-14D270K 17 22 24 27 30 10 53 1000 6.0 9840
MOV-14D330K 20 26 30 33 36 10 65 1000 7.5 8640
MOV-14D390K 25 31 35 39 43 10 77 1000 8.6 7680
MOV-14D470K 30 38 42 47 52 10 93 1000 10.0 7200
MOV-14D560K 35 45 50 56 62 10 110 1000 11.0 6960
MOV-14D680K 40 56 61 68 75 10 135 1000 14.0 6240
MOV-14D820K 50 65 74 82 90 50 135 4500 22.0 3000
MOV-14D101K 60 85 90 100 110 50 165 4500 28.0 2400
MOV-14D121K 75 100 108 120 132 50 200 4500 32.0 2040
MOV-14D151K 95 125 135 150 165 50 250 4500 40.0 1560
MOV-14D181K 115 150 162 180 198 50 300 4500 50.0 1320
MOV-14D201K 130 170 185 200 225 50 340 4500 57.0 1200
MOV-14D221K 140 180 198 220 242 50 360 4500 60.0 1080
MOV-14D241K 150 200 216 240 264 50 395 4500 63.0 996
MOV-14D271K 175 225 243 270 297 50 455 4500 70.0 888
MOV-14D301K 190 250 270 300 330 50 500 4500 77.0 804
MOV-14D331K 210 275 297 330 363 50 550 4500 85.0 732
MOV-14D361K 230 300 324 360 396 50 595 4500 93.0 672
MOV-14D391K 250 320 351 390 429 50 650 4500 100.0 612
MOV-14D431K 275 350 387 430 473 50 710 4500 115.0 552
MOV-14D471K 300 385 423 470 517 50 775 4500 125.0 516
MOV-14D511K 320 415 459 510 561 50 845 4500 125.0 468
MOV-14D561K 350 460 504 560 616 50 925 4500 125.0 432
MOV-14D621K 385 505 558 620 682 50 1025 4500 125.0 384
MOV-14D681K 420 560 612 680 748 50 1120 4500 130.0 360
MOV-14D751K 460 615 675 750 825 50 1240 4500 143.0 324
MOV-14D781K 485 640 702 780 858 50 1290 4500 148.0 312
MOV-14D821K 510 670 738 820 902 50 1355 4500 157.0 300
MOV-14D911K 550 745 819 910 1001 50 1500 4500 175.0 288
MOV-14D102K 625 825 900 1000 1100 50 1650 4500 190.0 264
MOV-14D112K 680 895 990 1100 1210 50 1815 4500 213.0 240
MOV-14D152K 940 1200 1350 1500 1650 50 2475 4500 329.0 180
MOV-14D182K 1100 1465 1620 1800 1980 50 2970 4500 335.0 156
14D201K
5
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
3312 - 2 mm SMD Trimming Potentiometer
14D431K
5
T
H
16.5
(.649) MAX.
0.8 ± 0.1
(.031 ± .004)
7.5 ± 0.8
(.295 ± .031)
20.0
(.787)
MIN.
Product Dimensions
MOV-14DxxxK Series - Metal Oxide Varistor
DIMENSIONS: MM
(INCHES)
This is an RoHS compliant molded radial package with 100 % Sn plating on the terminations.
Internal Construction
How to Order
MOV - 14D nn (n) K (TR)
Model Designator
MOV = Metal Oxide
Varistor
Disc Diameter
14D = 14 mm
Nominal Varistor Voltage
See Electrical Characteristics
Table
Multiplier of Voltage Digits
0 = No multiplier
1 = nn * 101
2 = nn * 102
Varistor Voltage Tolerance
K = 10 %
Packaging
Blank = Bulk
TR = Tape & Reel*
Examples: MOV-14D270K = 27 V, Bulk Pack
MOV-14D331KTR = 330 V, Tape & Reel
* Models MOV-14D911K, 102K, 112K, 152K and
182K are not available in Tape & Reel
packaging.
Part Number Dim. H
(Max.)
Dim. T
(Max.)
MOV-14D180K 20.0
(.787)
3.8
(.150)
MOV-14D220K 20.0
(.787)
3.9
(.154)
MOV-14D270K 20.0
(.787)
4.2
(.165)
MOV-14D330K 20.0
(.787)
3.8
(.150)
MOV-14D390K 20.0
(.787)
4.0
(.157)
MOV-14D470K 20.0
(.787)
4.2
(.165)
MOV-14D560K 20.0
(.787)
4.3
(.169)
MOV-14D680K 20.0
(.787)
4.4
(.173)
MOV-14D820K 20.0
(.787)
3.8
(.150)
MOV-14D101K 20.0
(.787)
4.0
(.157)
MOV-14D121K 20.0
(.787)
4.2
(.165)
MOV-14D151K 20.0
(.787)
4.4
(.173)
MOV-14D181K 20.0
(.787)
3.6
(.142)
MOV-14D201K 20.0
(.787)
3.8
(.150)
MOV-14D221K 20.0
(.787)
3.9
(.154)
MOV-14D241K 20.0
(.787)
4.0
(.157)
MOV-14D271K 20.0
(.787)
4.2
(.165)
MOV-14D301K 20.0
(.787)
4.4
(.173)
Part Number Dim. H
(Max.)
Dim. T
(Max.)
MOV-14D331K 20.0
(.787)
4.6
(.181)
MOV-14D361K 20.0
(.787)
4.8
(.189)
MOV-14D391K 20.0
(.787)
5.0
(.197)
MOV-14D431K 20.0
(.787)
5.2
(.205)
MOV-14D471K 20.0
(.787)
5.4
(.213)
MOV-14D511K 20.0
(.787)
5.5
(.217)
MOV-14D561K 22.0
(.866)
6.0
(.236)
MOV-14D621K 22.0
(.866)
6.4
(.252)
MOV-14D681K 22.0
(.866)
6.5
(.256)
MOV-14D751K 22.0
(.866)
6.7
(.264)
MOV-14D781K 22.0
(.866)
6.9
(.272)
MOV-14D821K 22.0
(.866)
7.3
(.287)
MOV-14D911K* 22.0
(.866)
7.7
(.303)
MOV-14D102K* 22.0
(.866)
8.2
(.323)
MOV-14D112K* 22.0
(.866)
8.7
(.343)
MOV-14D152K* 22.0
(.866)
9.7
(.382)
MOV-14D182K* 22.0
(.866)
11.7
(.461)
* Not available in Tape & Reel packaging.
Environmental Specifications
Moisture Sensitivity Level ........................ 1
ESD Classification (HBM)........................ 6
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
3312 - 2 mm SMD Trimming Potentiometer
10
1
100
1000
10-6 10-5 10-4 10-3 10-2 10-1
Current (A)
Voltage (V)
MAX. LEAKAGE CURRENT
TEST CURRENT WAVEFORM
10-6 TO 10-3 A: DIRECT CURRENT
10-1 TO 104 A: 8/20 μS
MAX. CLAMPING VOLTAGE 680
560
470
390
330
270
220
180
100
1000
10000
10-6 10-5 10-4 10-3 10-2 10-1
Current (A)
Voltage (V)
182
152
112
102
911
821
781
751
681
621
561
511
471
100
10
1000
10000
10-6 10-5 10-4 10-3 10-2 10-1
Current (A)
Voltage (V)
MAX. CLAMPING VOLTAGE
431
391
361
331
301
271
241
221
201
181
151
121
101
820
MAX. CLAMPING VOLTAGEMAX. LEAKAGE CURRENT
TEST CURRENT WAVEFORM
10-6 TO 10-3 A: DIRECT CURRENT
10-1 TO 104 A: 8/20 μS
MAX. LEAKAGE CURRENT
TEST CURRENT WAVEFORM
10-6 TO 10-3 A: DIRECT CURRENT
10-1 TO 104 A: 8/20 μS
100101102103104
100101102103104
100101102103104
MOV-14DxxxK Series - Metal Oxide Varistor
Performance Graphs
V-I Characteristics
MOV-14D180K to MOV-14D680K
MOV-14D820K to MOV-14D431K
MOV-14D471K to MOV-14D182K
Bourns
Part
Number
Bourns
Part
Marking
MOV-14D180K 14D180K
MOV-14D220K 14D220K
MOV-14D270K 14D270K
MOV-14D330K 14D330K
MOV-14D390K 14D390K
MOV-14D470K 14D470K
MOV-14D560K 14D560K
MOV-14D680K 14D680K
MOV-14D820K 14D820K
MOV-14D101K 14D101K
MOV-14D121K 14D121K
MOV-14D151K 14D151K
MOV-14D181K 14D181K
MOV-14D201K 14D201K
MOV-14D221K 14D221K
MOV-14D241K 14D241K
MOV-14D271K 14D271K
MOV-14D301K 14D301K
MOV-14D331K 14D331K
MOV-14D361K 14D361K
MOV-14D391K 14D391K
MOV-14D431K 14D431K
MOV-14D471K 14D471K
MOV-14D511K 14D511K
MOV-14D561K 14D561K
MOV-14D621K 14D621K
MOV-14D681K 14D681K
MOV-14D751K 14D751K
MOV-14D781K 14D781K
MOV-14D821K 14D821K
MOV-14D911K 14D911K
MOV-14D102K 14D102K
MOV-14D112K 14D112K
MOV-14D152K 14D152K
MOV-14D182K 14D182K
NOTE: The “5” marking on MOV products is for
traceability of production assembly for quality
assurance compliance.
Typical Part Marking
CDDFN5-0504N - TVS/Steering Diode Array
Packaging Information
TAPE & REEL Item Symbol 14 mm Disc
Reel Outside Diameter RD 355
(13.98)
Reel Inner Diameter RD1 30
(11.81)
Tape Width RW 55
(2.165)
Reel Width RW1 63
(2.48)
Pitch of Component P25.4 ± 1.0
(1.00 ± 0.04)
Feed Hole Pitch P0 12.7 ± 1.0
(0.50 ± 0.04)
Feed Hole Center to Pitch P1 8.95 ± 0.7
(0.352 ± 0.3)
Feed Hole Center to Component
Center P2 12.7 ± 1.0
(0.50 ± 0.04)
Lead to Lead Distance F 7.50 ± 0.8
(0.30 ± 0.03)
Component Alignment Dh4.0 max.
(0.157) max.
Tape Width W 18.0 ± 0.5
(0.71 ± 0.02)
Hole Down Tape Width W0 12.0 ± 0.8
(0.47 ± 0.03)
Hole Position W1 9.0 ± 0.5
(0.35 ± 0.02)
Hole Down Tape Position W2 3.0 max.
(0.12) max.
Height From Center to
Component Base H19.0 ± 1.0
(0.75 ± 0.04)
Seating Plane Height H0 16.0 ± 0.5
(0.63 ± 0.02)
Component Height H1 40.0 max.
(1.57) max
Crimp Length C 2.60 typ.
(0.10) max
Feed Hole Diameter D0 4.0 ± 0.2
(0.16 ± 0.08)
Total Tape Thickness t 0.6 ± 0.3
(0.02 ± 0.01)
Length of Clippped Height L1.0 max.
(0.04) max
Quantity per Reel
MOV-14D180K – 14D331K
MOV-14D361K - 14D821K
- 500
400
REV. 08/17
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
MOV-14DxxxK Series - Metal Oxide Varistor
RD1
RD
RW
RW1
H1
H
W0
W1
t
F
P0
P1
D0
L
P2 P
Δh
W2
W
RD1
RD
RW
RW1
DIMENSIONS: MM
(INCHES)
BULK
250.0
(9.84)
170.0
(6.69)
60.0
(2.36)
QUANTITY:
MOV-14D180K - MOV14D331K = 800 PCS. PER BOX
MOV-14D361K - MOV14D621K = 600 PCS. PER BOX
MOV-14D681K - MOV14D112K = 400 PCS. PER BOX
MOV-14D152K - MOV14D182K = 300 PCS. PER BOX
NOTE: Models MOV-14D911K, 102K, 112K, 152K and 182K are not available
in Tape & Reel packaging.
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
its affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
their devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining
applications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property
or environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives
on a case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at
the user’s sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III
devices and generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at
the user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns
and the user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
prior authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R

Products

VARISTOR 1KV 4.5KA DISC 14MM
Available Quantity13924
Unit Price1.09
VARISTOR 1.2KV 4.5KA DISC 14MM
Available Quantity12485
Unit Price1.54
VARISTOR 39V 1KA DISC 14MM
Available Quantity5623
Unit Price0.72
VARISTOR 56V 1KA DISC 14MM
Available Quantity3948
Unit Price0.72
VARISTOR 240V 4.5KA DISC 14MM
Available Quantity7015
Unit Price0.61
VARISTOR 270V 4.5KA DISC 14MM
Available Quantity6476
Unit Price0.61
VARISTOR 390V 4.5KA DISC 14MM
Available Quantity2363
Unit Price0.74
VARISTOR 22V 1KA DISC 14MM
Available Quantity50500
Unit Price0.83
VARISTOR 200V 4.5KA DISC 14MM
Available Quantity6651
Unit Price0.83
VARISTOR 47V 1KA DISC 14MM
Available Quantity1581
Unit Price0.83
VARISTOR 1.1KV 4.5KA DISC 14MM
Available Quantity7588
Unit Price1.09
VARISTOR 1.8KV 4.5KA DISC 14MM
Available Quantity7338
Unit Price1.54
VARISTOR 82V 4.5KA DISC 14MM
Available Quantity4508
Unit Price0.79
VARISTOR 33V 1KA DISC 14MM
Available Quantity4722
Unit Price0.72
VARISTOR 510V 4.5KA DISC 14MM
Available Quantity5726
Unit Price0.72
VARISTOR 780V 4.5KA DISC 14MM
Available Quantity5029
Unit Price1.05
VARISTOR 360V 4.5KA DISC 14MM
Available Quantity8586
Unit Price0.61
VARISTOR 68V 1KA DISC 14MM
Available Quantity4676
Unit Price0.83
VARISTOR 820V 4.5KA DISC 14MM
Available Quantity1928
Unit Price0.93
VARISTOR 910V 4.5KA DISC 14MM
Available Quantity1839
Unit Price0.93