CAD | USD

microSD/microSDHC Datasheet

ATP Electronics, Inc.

Download PDF Datasheet

Datasheet

Targeted Product Portfolio, Engineered Specifically for Your Mission Critical Applications
ATP Industrial Grade
microSD/microSDHC
SLC (Single-Level-Cell) NAND flash
and MLC (Multi-Level-Cell / 2-bit per
Cell) NAND Flash
• Advanced Wear Leveling algorithm
• Bad Block Management
Read Disturb Protector - AutoRefresh
to ensure data integrity during read
operation
IP57 waterproof/Dustproof test
(IEC 60529)
Highly reliable and pass environmental
test(Bend/Torque/Salt Spray/Solar radiation)
• ESD resistance
• Life Monitor (Note : The compatibility and
support of Life Monitor may vary on different
platform/operation system)
• Industrial PC
• Medical devices
• Automation
• Automotive IVI systems
• Test and Measurement
• Surveillance systems
• Drive recorders
• Navigations
• Network cameras
• Mobile/Handheld computers
Key Features
Applications
ATP Industrial microSD/microSDHC cards are designed for demanding
applications, such as navigation system, digital camera, driving recorder,
handheld devices, multi- media player and systems.
ATP microSD cards with read disturb protector- AutoRefresh technology
and Autoscan features are best suited for read intensive applications.
For instance ATP microSD cards have been tested and qualified by major
handheld companies such as Motorola and Honeywell. On the other
hand, ATP microSD cards with SLC mode and Power cycling solution are
ideal for write intensive applications. Such applications include data
logging and storage of hospital medical devices and surveillance
systems.
Moreover, with ATP's SIP (System-In-Packaging) manufacturing process,
the operating/ storage temperature of ATP Industrial Grade microSD
cards is -40 to 85 degrees Celsius. All ATP Industrial Grade products go
through multi data pattern burn in test. This is to screen for early fallout
occasionally seen in any semiconductor technology.
E.S.D.
RESISTANCE
SHOCK
RESISTANCE
DUST PROOF
Product Name microSD/microSDHC
Flash Type SLC MLC
Density 512MB to 8GB 8GB to 32GB
Performance Sequential Read up to 20MB/s Sequential Read up to 68.3MB/s
Sequential Write up to 18MB/s Sequential Write up to 24.4MB/s
Interface SD2.0 SD3.0 UHS Mode
Operation Temperature -40°C to +85°C -25°C to +85°C
Reliability
Advanced Static/Dynamic Wear-Leveling
TBW**(max.): 96TB TBW**(max.):19.2TB
MTBF@25°C:>5,000,000 hours MTBF@25°C:>2,000,000 hours
Number of Insertions: 10,000 minimum
Dimensions: LxWxH (mm) 15.0 x 11.0 x 1.0
TEL: +886-2-2659-6368
FAX: +886-2-2659-4982
sales-apac@atpinc.com
TEL: +1-408-732-5000
FAX: +1-408-732-5055
sales@atpinc.com
ATP EUROPEATP USAATP TAIWAN(HQ)
TEL: +49-89-374-9999-0
FAX: +49-89-374-9999-29
sales-europe@atpinc.com
ATP JAPAN
TEL: +81-3-6206-8097
FAX: +81-3-6206-8098
sales-japan@atpinc.com
TEL: +86-21-5080-2220
FAX: +86-21-5080-2219
sales@cn.atpinc.com
ATP CHINA
Specifications
Ordering Information
Density microSD / microSDHC (SLC) microSDHC (MLC)
512MB AF512UDI-OEM -
1GB AF1GUDI-OEM -
2GB AF2GUDI-OEM -
4GB AF4GUDI-OEM -
8GB AF8GUDI-OEM AF8GUD3-OEM
16GB - AF16GUD3-OEM
32GB - AF32GUD3-OEM
** All TBW data listed are under highest random write value in each product line. The TBW data are subject to change by density, configuration and
customers’ applications.

Products

MEM CARD MICROSD 8GB CLSS 10 MLC
Available Quantity1649
Unit Price25.11
MEM CARD MICROSD 16GB CLS 10 MLC
Available Quantity1453
Unit Price43.2
MEMORY CARD MICROSD 2GB SLC
Available Quantity1125
Unit Price47.95
MEM CARD MICROSD 32GB CLS 10 MLC
Available Quantity162
Unit Price84.58
MEMORY CARD MICROSD 4GB SLC
Available Quantity1579
Unit Price87.26
MEMORY CARD MICROSDHC 8GB SLC
Available Quantity363
Unit Price167.86
MEMORY CARD MICROSD 512MB SLC
Available Quantity0
Unit Price19.63
MEMORY CARD MICROSD 1GB SLC
Available Quantity0
Unit Price26.1