A-Dx-xx-LL/Z Drawing

Assmann WSW Components

Download PDF Datasheet

Datasheet

A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
rev08
Id.
RoHS compliant TOLERANCE
X.
X.X
X.XX
DIM
Angle
TOL



 Approved
7
A-Dx xx LL/Z
15.08.2012
Winnie
ASS 4884 CO
Scale Free
TOL



50 Positions
Contact : Copper alloy, Gold flash selective gold
Insulator : Glass-Filled Thermoplastic PBT,UL94V-0,White
Material
Product Specification
Shell: Steel 100u''Tin Over 50u'' min Copper
Contact Resistance : 20 milliohms
Electrical Max at 1 AMP DC.
magohms at 500 VDC
Insulation Resistance : 1000
Dielectric Withstanding Voltage : 1000 VAC/rms 60Hz for 1 minute
Current Rating : 3 AMP
Volatge Rating : 250 VAC/rms 60Hz
Lucas
16.07.2018
19.20
41.10
27.70
57.30
33.24
19.39
11.08
49.86
C E F
Dimensions
47.04
24.99
33.30
63.50
30.81
39.20
53.04
69.40
25
37
15
9
Positions A B 16.92
38.96
25.25
55.42

1/2
Unit: mm
Male
Order Code:
A-Dx xx LL/Z
Contact style:
F - Female
S - Male No. of Contacts
09 / 15 / 25 / 37
LL/Z - Selective gold*
1
2
2
2
File No.: E198287
3Add the UL number 03.04.2015 Winnie
3
4Cancel "Clinch Nut "&"Screwlock" 17.06.2016 Winnie
Durability :250 mating cycles
5Add the mating cycles 19.10.2017 Winnie
5
6
617.01.2018
Add the detail plating of shell Tom
716.07.2018
Add solder temperature Xavier

7
817.01.2019
Add recommended wire size Xavier
Recommended wire size: 28~30AWG
8
A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
Id.
RoHS compliant TOLERANCE
X.
X.X
X.XX
DIM
Angle
TOL



 Approved
7
15.08.2012
ASS 4884 CO
Scale Free
TOL



16.33
24.70
38.40
54.84
D
50 Positions
Contact : Copper Alloy , Gold flash selective gold plating
Insulator : Glass-Filled Thermoplastic PBT,UL94V-0,White
Material
Product Specification
Shell: Steel 100u''Tin Over 50u'' min Copper
Contact Resistance : 20 milliohms
Electrical
Max at 1 AMP DC.
magohms at 500 VDC
Insulation Resistance : 1000
Dielectric Withstanding Voltage :1000 VAC/rms 60Hz for 1 minute
Current Rating : 3 AMP
Volatge Rating : 250 VAC/rms 60Hz
BA
Positions
9
15
37
25 69.40
53.05
39.20
30.81
63.50
33.30
24.99
47.04
Dimensions FE
49.86
11.08
19.39
33.24 57.30
27.70
41.10
19.20

Female
1
2
2
2
Durability :250 mating cycles
5
6
16.07.2018
rev08

7
3Add the UL number 03.04.2015 Winnie
4Cancel "Clinch Nut "&"Screwlock" 17.06.2016 Winnie
5Add the mating cycles 19.10.2017 Winnie
617.01.2018
Add the detail plating of shell Tom
716.07.2018
Add solder temperature Xavier
817.01.2019
Add recommended wire size Xavier
Recommended wire size: 28~30AWG
8
A-Dx xx LL/Z
Winnie
Unit: mm
File No.: E198287
3
Lucas
2/2

Products

CONN D-SUB RCPT 9POS SLDR CUP
Available Quantity23517
Unit Price0.74
CONN D-SUB RCPT 50POS SLDR CUP
Available Quantity9
Unit Price3.29
CONN D-SUB PLUG 25POS SLDR CUP
Available Quantity745
Unit Price1.15999
CONN D-SUB RCPT 37POS SLDR CUP
Available Quantity228
Unit Price2.09
CONN D-SUB RCPT 15POS SLDR CUP
Available Quantity0
Unit Price0
CONN D-SUB RCPT 50POS SLDR CUP
Available Quantity0
Unit Price0
CONN D-SUB PLUG 9POS SLDR CUP
Available Quantity20829
Unit Price0.74
CONN D-SUB RCPT 37POS SLDR CUP
Available Quantity0
Unit Price0
CONN D-SUB PLUG 50POS SLDR CUP
Available Quantity0
Unit Price2.79
CONN D-SUB RCPT 25POS SLDR CUP
Available Quantity0
Unit Price0.86
CONN D-SUB PLUG 37POS SLDR CUP
Available Quantity1
Unit Price1.95
CONN D-SUB RCPT 15POS SLDR CUP
Available Quantity498
Unit Price0.94
CONN D-SUB PLUG 15POS SLDR CUP
Available Quantity315
Unit Price1.11