CAD | USD

RJF Series Datasheet

Amphenol PCD

View All Related Products | Download PDF Datasheet

Datasheet

Amphenol
informations & contacts:XXXSKGJFMEDPNtDPOUBDU!SKGJFMEDPN
10
RJF
RJF
&UIFSOFU$POOFDUJPO4ZTUFNGPS)BSTI&OWJSPONFOUo*OEVTUSJBM&UIFSOFU
&UIFSOFU$PO
Data Transmission
10 BaseT, 100 BaseTX and 1000 BaseT networks
Cat 5e per TIA/EIA 568B and ClassD per ISO/IEC
11801
Environmental Protection
n
Sealing: IP68
n Salt Spray: 48 h with Nickel plating
> 96 h with black coating
> 500 h with Oliv Drab Cadmium
n Fire Retardant/Low Smoke: UL94 V0 and NF F 16 101 & 16 102
n Vibrations: 10 – 500 Hz, 10 g, 3 axes: no discontinuity > 10 nano s.
n Shocks: IK06: weight of 250 g drop from 40 cm
[15.75 in] onto connectors (mated pair)
n Humidity: 21 days, 43°C, 98% humidity
n Thermal Shock: 5 cycles at - 40°C / +100°C
n Temperature Range: - 40°C / +85°C
1BSU/VNCFS$PEF
4FSJFT
RJField
RJF 2 2 B #59
4IFMM5ZQF 
6: Plug, Plastic Gland
6M: Plug, Metal Gland
2: Square Flange Receptacle
2PE: Square Flange Receptacle, IP68 backshell, Plastic gland
2PEM: Square Flange Receptacle, IP68 backshell, Metal gland
7: Jam Nut Receptacle
7PE: Jam Nut Receptacle, IP68 backshell, Plastic gland
7PEM: Jam Nut Receptacle, IP68 backshell, Metal gland
2SA, 7SA: Transversally sealed receptacle (unmated) see page 22
#BDL5FSNJOBUJPOT(For Receptacles only)
1: Female RJ45
1RA: Right Angle Female RJ45
2: RJ45 Cordset
4IFMM'JOJTIFT
B: Black Coating - ROHS compliant
/ Nickel (Note: with this version, the inserts are metallized) - ROHS compliant
( Olive Drab Cadmium (Note: with this version, the inserts are metallized)
$PSETFU-FOHUI(For Receptacles with “2” Back Termination only)
#59 0.3m [11.81 inches]
#59 0.5m [19.68 inches]
#59 1m [39.37 inches]
#59 1.5m [59.05 inches]
00: 8 tinned holes at the rear of the PCB to solder the cable
Examples: - Nickel plug: RJF 6 N
- Black square flange receptacle, female RJ45 back termination: RJF 2 1 B
- Olive drab cadmium jam nut receptacle, 1.5m [59.05”] 100 BTX cordset termination: RJF 7 2 G 15 100BTX
- Black in line square flange receptacle, 30cm [11.81”] 100BTX cordset termination: RJF 2PE 2 B 03 100BTX
- Nickel jam nut receptacle, solder termination: RJF 72 N 00
Applications
n Robotics
n Industrial Process Control
n CNC Machines
n Special Machines
n Oil & Gas
n Motion Control
n Data Acquisition and Transmission in Harsh
Environment
n Tele-maintenance
RJF allows you to use an Ethernet Class D / Cat. 5e connection for 10 BaseT,100
BaseTX or 1000 BaseT networks in harsh environments:
With the patented RJStop®system you can use a standard RJ45 cordset in a
metallic plug which will protect it from shocks, dust and fluids.
/PIB[BSEPVTPOGJFMEDBCMJOHBOEHSPVOEJOH
$0.1-*"/5
ROHS
N & B
MAIN CHARACTERISTICS
n
$PNQMJBOUXJUI*&$WBSJBOU
n #BZPOFUDPVQMJOH (“Audible & Visual” coupling signal )
n 3PCVTUNFUBMMJDTIFMMTCBTFEPO.*-%5-)
n RJ45 cordset retention in the plug: 100 N in the axis
n Mating cycles: 500 min
n Sealed against fluids and dust (IP68)
n Shock, Vibration and Traction resistant
n No cabling operation in field and no tools required
n Mechanical Coding / Polarization (4 positions)
n Compatible with cable diameter from 5,5 mm [0.216 in] to 13 mm [0.512 in]
3FNBSL$BCMJOHDPOGJHVSBUJPO 100 BTX = 568B (Ethernet specification)
Amphenol
informations & contacts:XXXSKGJFMEDPNtDPOUBDU!SKGJFMEDPN 11
RJF
n Shell type 6 with Plastic or Metal Gland
y
/PUFT t5ZQFXJUIPVU3+QMVHBUUIFFOEPGUIFDBCMFJTBMTPBWBJMBCMFDPOTVMUGBDUPSZ
#BDL5FSNJOBUJPOT
1MVH
3FDFQUBDMFT
Type 2: RJ45 Cordset
n4RVBSFGMBOHFSFDFQUBDMFtNPVOUJOHIPMFT4IFMMUZQF
n +BNOVUSFDFQUBDMFt)FYBHPOBM/VUNPVOUJOH4IFMMUZQF
n 3FDFQUBDMFTXJUI*1CBDLTIFMMt4IFMMUZQF1&BOE1&XJUI1MBTUJDPS.FUBM(MBOE
RJF 6 X
RJF 21 X (Straight Female RJ45) RJF 21 RA X (Right Angle Female RJ45)
RJF 71 X (Straight Female RJ45) RJF 71 RA X (Right Angle Female RJ45)
RJF 2PE/2PEM
82 [3.23] Fully Assembled
82 [3.23] Fully Assembled
Type 1: Female RJ45 Type 1RA: Right Angle Female RJ45 Type 2: RJ45 Cordset Type 2 - 00: Solder - 8 tinned holes
RJF 7PE/7PEM
Panel Drilling
Panel Drilling
Amphenol
informations & contacts:XXXSKGJFMEDPNtDPOUBDU!SKGJFMEDPN
12
RJF
RJ45 PLUG
HALF INSULATOR
RJ STOP®
Patent
HALF INSULATOR
STOPPER
STOPPER
AUDIBLE
LOCKING
1
1
2
1
2
"TTFNCMZJOTUSVDUJPOT
1. Push down the RJ45 cordset latch, and fix it inside the insert
2. Press in and click the other part of the insert
3. Insert in the metallic housing
RJFC 2 B
$POOFDUPS5ZQF
6: Plug
2: Square Flange Receptacle
7: Jam Nut Receptacle
'JOJTIFT
B: Black Coating - ROHS compliant
/ Nickel - ROHS compliant
( Olive Drab Cadmium
n .FUBMMJDDBQ
"DDFTTPSJFT
n 1BOFMHBTLFUGPS
TRVBSFGMBOHFjxUIJDLOFTT
NNo1/+&
n *OTFSUSFNPWBMUPPMGPS
SFDFQUBDMFBOEQMVH
1/3+'0%&
6OJWFSTBM$BOCFVTFEXJUIBMMTUBOEBSE3+$BUFDPSETFUCSBOET
&BTZBOE4BGF/PGJFMEDBCMJOHUPPMTSFRVJSFE
."*/,&:

Products

CONN CAP FOR RJF SERIES RCPT
Available Quantity532
Unit Price45.74
CONN CAP FOR RJF SERIES RCPT
Available Quantity163
Unit Price47.99
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity420
Unit Price47.59
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity353
Unit Price50.61
CONN MOD PLUG HSG RJ45 BLACK
Available Quantity157
Unit Price51.41
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity287
Unit Price59.5
CONN MOD PLUG HSG RJ45 GREEN
Available Quantity335
Unit Price66.11
CONN MOD PLUG HSG RJ45 BLACK
Available Quantity490
Unit Price66.24
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity181
Unit Price69.25
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity344
Unit Price79.54
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity25
Unit Price106.81
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity77
Unit Price135.17
CONN MOD JACK 8P8C UNSHLD
Available Quantity32
Unit Price119.27
CONN MOD ADAPTER 8P8C TO PCB
Available Quantity85
Unit Price55.14
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity82
Unit Price57.6
CONN CAP FOR RJF SERIES RCPT
Available Quantity16
Unit Price62.68
CONN MOD PLUG HSG RJ45 SILVER
Available Quantity57
Unit Price66.73
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity77
Unit Price69.57
CONN MOD COUPLER 8P8C TO 8P8C
Available Quantity13
Unit Price83.7
CONN CAP FOR RJF SERIES RCPT
Available Quantity74
Unit Price48.67