CAD | USD

600S Series

American Technical Ceramics

View All Related Products | Download PDF Datasheet

Datasheet

Capacitance: 0.1 to 100 pF
Tolerances: See Cap Value Chart
Working Voltage (WVDC): 250 V
Quality Factor (Q): > 2000 @ 1 MHz
Operating Temperature
Range: -55°C to +125°C
(no derating of working voltage)
Temperature coefficient of
Capacitance (TCC): 0 ± 30 ppm/°C, -55°C to +12
Insulation Resistance: 105Mmin. at +25°C
at rated WVDC
104Mmin. at +125°C
at rated WVDC
Dielectric Withstanding
Voltage (DWV): 2.5 x WVDC for 5 seconds
Aging: None
Piezo Effects: None
Terminations: T = Tin Plated over Nickel Barrier*
(Standard)
TN = Tin Plated over Non-Magnetic
Barrier*
W = Tin/Lead Solder Plated
over Nickel Barrier
Solderability: Solder coverage > 90% of end
termination
Terminal Strength: 4 lbs. Typ., 2 lbs. min.
Life Test: 2000 hours, +125°C at 2X WVDC
Thermal Shock: 5 cycles, -55°C to +125°C
Moisture Resistance: MIL-STD-202, Method 106
DSCC Drawing Number 05002
THE ENGINEERS’ CHOICETM www.atceramics.com
American Technical Ceramics
ATC 001-924; Rev. S, 1/15
ATC 600S Series Ultra-Low
ESR, High Q, NPO RF &
Microwave Capacitors
Features:
Lowest ESR in Class
• Highest Working Voltage in class – 250V
• Standard EIA Size: 0603
• Laser Marking (Optional)
• RoHS Compliant
• High Self Resonance Frequencies
Applications:
• Cellular Base Stations
Wireless Communications
• Broadband Wireless Services
• Satellite Communications
WiMAX (802.16)
Circuit Applications:
• Filter Networks
High Q Frequency Sources
• Matching Networks
Tuning, Coupling, Bypass and DC Blocking
Electrical Specifications Mechanical Specifications
Environmental Specifications
ATC 600 Series Capacitors are designed and manufactured to meet and exceed the requirements of EIA-198, MIL-PRF-55681 and MIL-PRF-123.
ATC 600 SERIES OVERVIEW
ATC Series ATC Case Size EIA Case Size
600 L 0402
600 S 0603
600 F 0805
Military Approval *
Packaging
T - Tape and Reel (Standard)*
TV - Vertical Tape and Reel (Optional)
WVDC
Termination Code
T = Tin Plated over Nickel Barrier (Stan-
dard) RoHS Compliant
TN = Tin Plated over Non-Magnetic Barrier
W = Tin/Lead Solder Plated over Nickel
Barrier
ATC 600S Series Ultra-Low ESR, High Q NPO RF & Microwave Capacitors
*Non-standard values and custom tolerances are available upon request.
TOLERANCE CODE TABLE
Code B C D F G JKM
Tol.
±0.1 pF ±0.25 pF ±0.5 pF ±1% ±2% ±5% ±10% ±20%
A
±0.05pF
For additional information and catalogs contact your ATC representative
or call direct at (631) 622-4700.
*Consult factory for 500 piece reels for prototyping.
Consult factory for additional performance data.
ATC accepts orders for our parts using designations with or without the ATC” prefix. Both
methods of defining the part number are equivalent, i.e., part numbers referenced with the
ATC” prefix are interchangeable to parts referenced without the ATC” prefix. Customers
are free to use either in specifying or procuring parts from American Technical Ceramics.
Laser Marked**
ATC Part Number Code
600 S 0R 2 B T 250 X T
ATC Series
Case Size (0603)
Capacitance Code:
First 2 significant digits for
capacitance. R=Decimal Point
Indicates number of zeros following
digits of capacitance in picofarads
except for decimal values.
Capacitance Tolerance
*4,000 pieces on 7'' reel and 500 pieces on prototype reel. Consult ATC for other options.
The above part number refers to a 600S Series (case size S) 0.2 pF capacitor, B tolerance (±0.1pF), 250 WVDC, with T termination (Tin Plated
over Nickel Barrier, RoHS Compliant), Laser Marking and Tape and Reel packaging.
**Marking is optional.
Capacitance Values
Value (pF) Cap Code Marking Tolerances
0.1 0R1 A9
A, B
0.2 0R2 H9 A, B
0.3 0R3 M9 A, B, C
0.4 0R4 d9 A, B, C
0.5 0R5 f9 A, B, C
0.6 0R6 m9 A, B, C
0.7 0R7 n9 A, B, C
0.8 0R8 t9 A, B, C
0.9 0R9 y9 A, B, C
1.0 1R0 A0 A, B, C, D
1.1 1R1 B0 A, B, C, D
1.2 1R2 C0 A, B, C, D
1.3 1R3 D0 A, B, C, D
1.5 1R5 E0 A, B, C, D
1.6 1R6 F0 A, B, C, D
1.8 1R8 G0 A, B, C, D
2.0 2R0 H0 A, B, C, D
2.2 2R2 J0 A, B, C, D
2.4 2R4 K0 A, B, C, D
Value (pF) Cap
Code
Marking Tolerances
2.7 2R7 L0 A, B, C, D
3.0 3R0 M0 A, B, C, D
3.3 3R3 N0 A, B, C, D
3.6 3R6 P0 A, B, C, D
3.9 3R9 Q0 A, B, C, D
4.3 4R3 R0 A, B, C, D
4.7 4R7 S0 A, B, C, D
5.1 5R1 T0 A, B, C, D
5.6 5R6 U0 A, B, C, D
6.2 6R2 V0 A, B, C, D
6.8 6R8 W0 B, C, J, K
7.5 7R5 X0 B, C, J, K
8.2 8R2 Y0 B, C, J, K
9.1 9R1 Z0 B, C, J, K
10 100 A1 F, G, J, K, M
11 110 B1 F, G, J, K, M
12 120 C1 F, G, J, K, M
15 150 E1 F, G, J, K, M
18 180 G1 F, G, J, K, M
Value (pF) Cap Code Marking Tolerances
20
200 H1 F, G, J, K, M
22 220 J1 F, G, J, K, M
24 240 K1 F, G, J, K, M
27 270 L1 F, G, J, K, M
30 300 M1 F, G, J, K, M
33 330 N1 F, G, J, K, M
36 360 P1 F, G, J, K, M
39 390 Q1 F, G, J, K, M
43 430 R1 F, G, J, K, M
47 470 S1 F, G, J, K, M
51 510 T1 F, G, J, K, M
56 560 U1 F, G, J, K, M
62 620 V1 F, G, J, K, M
68 680 W1 F, G, J, K, M
75 750 X1 F, G, J, K, M
82 820 Y1 F, G, J, K, M
91 910 Z1 F, G, J, K, M
100 101 A2 F, G, J, K, M
AMERICAN TECHNICAL CERAMICS
www.atceramics.com
ATC North America
sales@atceramics.com
ATC Asia
sales@atceramics-asia.com
ATC Europe
saleseur@atceramics.com
2
ATC 600S Series Ultra-Low ESR, High Q NPO RF & Microwave Capacitors
Typical Performance Data
AMERICAN TECHNICAL CERAMICS
www.atceramics.com
ATC North America
sales@atceramics.com
ATC Asia
sales@atceramics-asia.com
ATC Europe
saleseur@atceramics.com
3
ATC 600S Series Ultra-Low ESR, High Q NPO RF & Microwave Capacitors
ATC 600 Series Data Sheet Test Condition Description
Capacitors horizontally mounted on 13.3-mil thick Rogers RO4350®softboard, 29-mil wide, 1/2 oz. Cu traces.
FSR = lowest frequency at which S11 response, referenced at capacitor edge, crosses real axis on Smith Chart.
FPR = lowest frequency at which there is a notch in S21 magnitude response.
AMERICAN TECHNICAL CERAMICS
www.atceramics.com
ATC North America
sales@atceramics.com
ATC Asia
sales@atceramics-asia.com
ATC Europe
saleseur@atceramics.com
4
Kit
25T 0.1 to 2.0
0.1, 0.2, 0.3, 0.4, 0.5, 0.6 0.7, 0.8, 0.9, 1.0,
1.1, 1.2, 1.5
1.6, 1.8, 2.0
$90.00
600S Series Ultra-low ESR,
High Q Microwave Capacitors
16 different values, 15 pcs. min. per value
Kit
26T 1.0 to 10 $90.00
600S Series Ultra-low ESR,
High Q Microwave Capacitors
16 different values, 15 pcs. min. per value
Kit
27T 10 to 100 10, 12, 15, 18, 20, 22, 24, 27, 30, 33, 39, 47,
56, 68, 82, 100 $90.00
600S Series Ultra-low ESR,
High Q Microwave Capacitors
16 different values, 15 pcs. min. per value
DK0025T
DK0026T
DK0027T
±5%
±5%
±0.25
±0.1
±0.25
±0.1
1.0, 1.2, 1.5, 1.8, 2.0, 2.2, 2.4, 2.7, 3.0, 3.3
3.9, 4.7, 5.6, 6.8, 8.2
10
Kit # Item # Description Cap. Value
Range (pF) Cap. Values
(pF)
Tol.
(pF) Price
Suggested Mounting Pad Dimensions
Vertical
Electrode Orientation
Horizontal
Electrode Orientation
B
AC
D
B
Inches (mm)
0402 (1005)
A Min. B Min. C Min. D Min.
Case Size
0603 (1608)
0805 (2012) .1259
(3.20)
.110
(2.80)
.0866
(2.20)
.0157
(0.40)
.0275
(0.70)
.0393
(1.00)
.0590
(1.50)
.0354
(0.90)
.0433
(1.10)
.0512
(1.30)
.0236
(0.60)
.0236
(0.60)
Case Sizes L, S and F
H9
H9
T
W
T
W
L
L
Outline Dimensions
Y
LT
W
S (0603) L: .063 ± .006 (1.60 ± .15)
W: .032 ± .006 (.81 ± .15)
T: .035 max. (0.89 max.)
Y: .014 ± .006 (0.36 ± 0.15)
Design Kits Each Kit contains a selection of standard capacitor values for circuit prototyping.
For Online Kit Orders, Catalog & Application Notes, Visit: www.atceramics.com
ATC 600S Series Ultra-Low, High Q ESR, NPO RF & Microwave Capacitors
Inches (mm)
AMERICAN TECHNICAL CERAMICS
www.atceramics.com
ATC North America
sales@atceramics.com
ATC Asia
sales@atceramics-asia.com
ATC Europe
saleseur@atceramics.com
5
Sales of ATC products are subject to the terms and conditions contained in American Technical Ceramics Corp. Terms and Conditions of Sale
(ATC document #001-992 Rev. B 12/05). Copies of these terms and conditions will be provided upon request. They may also be viewed on ATC's website at
www.atceramics.com/productfinder/default.asp. Click on the link for Terms and Conditions of Sale.
ATC has made every effort to have this information as accurate as possible. However, no responsibility is assumed by ATC for its use, nor for any infringements of rights of
third parties which may result from its use. ATC reserves the right to revise the content or modify its product without prior notice.
© 1999 American Technical Ceramics Corp. All Rights Reserved. ATC # 001-924; Rev. S, 1/15
THE ENGINEERS’ CHOICETM www.atceramics.com
American Technical Ceramics
6

Products

CAP CER 1.2PF 250V C0G/NP0 0603
Available Quantity28760
Unit Price1.39
CAP CER 1.5PF 250V C0G/NP0 0603
Available Quantity15110
Unit Price1.39
CAP CER 1PF 250V C0G/NP0 0603
Available Quantity9908
Unit Price1.39
CAP CER 10PF 250V C0G/NP0 0603
Available Quantity23008
Unit Price1.4
CAP CER 22PF 250V C0G/NP0 0603
Available Quantity15149
Unit Price1.4
CAP CER 3PF 250V C0G/NP0 0603
Available Quantity19199
Unit Price1.45
CAP CER 3.9PF 250V C0G/NP0 0603
Available Quantity11200
Unit Price1.68
CAP CER 100PF 250V C0G/NP0 0603
Available Quantity79509
Unit Price1.71
CAP CER 100PF 250V C0G/NP0 0603
Available Quantity17352
Unit Price1.71
CAP CER 5.6PF 250V C0G/NP0 0603
Available Quantity65924
Unit Price1.74
CAP CER 7.5PF 250V C0G/NP0 0603
Available Quantity10980
Unit Price1.89
CAP CER 1.5PF 250V C0G/NP0 0603
Available Quantity13904
Unit Price1.97
CAP CER 7.5PF 250V C0G/NP0 0603
Available Quantity4708
Unit Price2.35
CAP CER 2.7PF 250V NP0 0603
Available Quantity13126
Unit Price2.27
CAP CER 6.8PF 250V C0G/NP0 0603
Available Quantity15715
Unit Price2.35
CAP CER 3.9PF 250V C0G/NP0 0603
Available Quantity7445
Unit Price2.64
CAP CER 4.7PF 250V C0G/NP0 0603
Available Quantity4956
Unit Price2.64
CAP CER 100PF 250V C0G/NP0 0603
Available Quantity8742
Unit Price2.42
CAP CER 10PF 250V C0G/NP0 0603
Available Quantity28279
Unit Price2.68
CAP CER 27PF 250V C0G/NP0 0603
Available Quantity22819
Unit Price2.68