CAD | USD

ASEM Series Datasheet

Abracon LLC

View All Related Products | Download PDF Datasheet

Datasheet

||||||| | | | | | | | |
ASEM
APPLICATIONS:
FEATURES:
• CCD Clock for VTR Camera
• Equipment Connected to PCs
• Low Profile Equipment
• Computers and Peripherals
• Lower Cost Crystal Oscillator Replacement
• Portable Electronics (MP3 Players, Games)
• Consumer Electronics such as TV’s, DVR’s, etc.
• Vibrant, Shock-Prone & Humid Environments for Industrial Equipment
• Demanding Military & Automotive Electronics
Life Siz e
3.2 x 2.5 x 0.8 5 mm
STANDARD SPECIFICATIONS:
ASEM
• Low Power Consumption <10mA
• Exceptional Stability Over Temp. at -40 to +85
°
C.
• Available over Extended Operating Temperature
• Low Cost-Compact QFN Plastic Packaging
• Compact Package design
Parameters Minimum Typical Maximum Units Notes
zHM 051 ----- 0.1 :egnaR ycneuqerF
Operating Temperature: 0 ----- +70 °C See options
C°051+ -----55- :erutarepmeT egarotS
Overall Frequency Stability*: -100 ----- +100 ppm See options
snoitpo eeS V3.3+ ~ 8.1+ :)ddV( egatloV ylppuS
Supply Current
(no load):
1.0 to 39.9999MHz ----- 3 10
mA
No load
RL=
T=25°C
40.0 to 79.9999MHz ----- 4 10
80.0 to 124.9999MHz ----- 5 10
125.0 to 150MHz ----- 6 10
Output Voltage: VOH 0.8*Vd
d
----- -----
V 15pF
VOL ----- ----- 0.2*Vd
d
Rise Time:
Fall Time:
Tr ----- 1.3 2.0
ns
15pF; T=25°C
20%/80%*VDD
Tf ----- 1.3 2.0
k01 / xam Fp51 :daoL tuptuO min. pF See options
ddV2/1@ % 55 ----- 54 :yrtemmyS
sm 0.3 5.1 ----- :emiT putratS
sn 001 02 ----- :emiT elbasiD
Disable Stand-by Current: ----- ----- 1 uA
Tri-state Function (Stand-by) : "1" (VIH0.75*Vdd) or Open: Oscillation
"0" (VIH<0.25*Vdd) : Hi Z V
zHM001=F sp ----- 59 ----- :rettij elcyc ot elcyC
raey tsriF mpp0.5+ -----0.5- :gnigA
Item Minimum Maximum Unit Condition
Supply Voltage -0.3 +4.0 V
Input Voltage -0.3 Vdd+0.3 V
Junction Temp. ----- +150 °C
Soldering Temp. ----- +260 °C 40sec max
ESD
HBM
MM
CDM
2,000
200
500
V
Absolute Maximum Ratings
Pb
RoHS/RoHS II Compliant
LLC
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit: www.abracon.com
REVISED: 12.10.2018
MEMS CLOCK OSCILLATOR
|||||||||| | | | | |
ASEM
Life Siz e
3.2 x 2.5 x 0.8 5 mm
ASEM
PART NUMBER FOR PROGRAMMED ORDERS (Quantity > 1,000pcs)
Pb
RoHS/RoHS II Compliant
ASEM - MHz - -
Un-Programmed Orders (Quantity < 1,000pcs)
Blank un-programmed oscillators are available for quick turn engineering requirements. Please call ABRACON for more information.
ASEM - BLANK - -
Frequency in MHz
e.g. 14.3181 MHz
(Maximum 4 digits
after decimal)
Supply Voltage
1: 3.3 ± 0.3V
2: 3.0 ± 0.3V
3: 2.5 ± 0.2V
4: 1.8 ± 0.15V
5: 2.8 ± 0.2V
Packaging
Blank*: 110pcs / Tube
T: 1,000pcs / reel
T3: 3,000pcs / reel
T5: 5,000pcs / reel
Overall Freq. Stability
Blank: ±100ppm
R: ±25ppm
C: ±50ppm
Operating Temp.
Blank: 0°C ~ +70°C
E: -2C ~ +7C
L: -4C ~ +8C
Operating Temp.
Freq. Stability
EC: ± 50 ppm / -20°C to +70°C
ER: ± 25 ppm / -20°C to +70°C
LC: ± 50 ppm / -40°C to +85°C
LR: ± 25 ppm / -40°C to +85°C
Packaging
Blank: 110pcs / Tube
T: 1,000pcs / reel
T3: 3,000pcs / reel
T5: 5,000pcs / reel
* For Quick turn-around programmable orders < 1000pcs: Due to the
immediate availability of stock and the qty of the order, the parts may be
delivered as BULK: Cut Tape, Loose parts in Antistatic Bag or in
Tube(s). The MOQ per the series will still apply for Tube packaging.
LLC
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit: www.abracon.com
REVISED: 12.10.2018
MEMS CLOCK OSCILLATOR
|||||||||| | | | | |
ASEM
Life Siz e
3.2 x 2.5 x 0.8 5 mm
ASEM
Tube: 110 pcs/tube
TAPE & REEL: Tape and reel 1,000pcs/reel
OUTLINE DRAWING:
Dimension : mm (Inches)
Note: Recommend using an approximately
0.01uF bypass capacitor between PIN 2 and 4.
Dimension : Inches (mm)
REFLOW PROFILE:
Unit orientation in tube:
Need a test socket for the ASEM Series? To view
compatible PRECISION TEST & BURN-IN SOCKETS
for these parts, click here. P/N: AXS-3225-04-02
ATTENTION: Abracon LLC’s products are COTS Commercial-Off-The-Shelf products; suitable for Commercial,
Industrial and, where designated, Automotive Applications. Abracon’s products are not specifically designed for Military,
Aviation, Aerospace, Life-dependent Medical applications or any application requiring high reliability where component
failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme
operating environment, written consent and authorization from Abracon LLC is required. Please contact Abracon LLC for
more information.
Pb
RoHS/RoHS II Compliant
LLC
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit: www.abracon.com
REVISED: 12.10.2018
MEMS CLOCK OSCILLATOR

Products

MEMS OSC XO 14.7456MHZ CMOS SMD
Available Quantity19339
Unit Price2.6
MEMS OSC XO 12.0000MHZ CMOS SMD
Available Quantity15915
Unit Price1.96
MEMS OSC XO 8.0000MHZ CMOS SMD
Available Quantity6775
Unit Price2.6
MEMS OSC XO 50.0000MHZ CMOS SMD
Available Quantity19515
Unit Price2.6
MEMS OSC XO 27.0000MHZ CMOS SMD
Available Quantity4668
Unit Price2.6
MEMS OSC XO 10.0000MHZ CMOS SMD
Available Quantity2840
Unit Price2.6
MEMS OSC XO 33.0000MHZ CMOS SMD
Available Quantity2817
Unit Price2.6
MEMS OSC XO 1.8432MHZ CMOS SMD
Available Quantity2578
Unit Price2.6
MEMS OSC XO 11.0592MHZ CMOS SMD
Available Quantity1977
Unit Price2.6
MEMS OSC XO 60.0000MHZ CMOS SMD
Available Quantity1706
Unit Price2.6
MEMS OSC XO 24.5760MHZ CMOS SMD
Available Quantity1318
Unit Price2.6
MEMS OSC XO 100.0000MHZ CMOS SMD
Available Quantity1263
Unit Price2.6
MEMS OSC XO 48.0000MHZ CMOS SMD
Available Quantity1140
Unit Price2.6
MEMS OSC XO 30.0000MHZ CMOS SMD
Available Quantity1128
Unit Price2.6
MEMS OSC XO 29.4912MHZ CMOS SMD
Available Quantity1080
Unit Price2.6
MEMS OSC XO 14.31818MHZ CMOS SMD
Available Quantity1063
Unit Price2.6
MEMS OSC XO 18.4320MHZ CMOS SMD
Available Quantity1024
Unit Price2.6
MEMS OSC XO 20.0000MHZ CMOS SMD
Available Quantity1000
Unit Price2.6
MEMS OSC XO 16.0000MHZ CMOS SMD
Available Quantity470
Unit Price2.19
MEMS OSC XO 25.0000MHZ CMOS SMD
Available Quantity808
Unit Price2.6