CAD | USD

ABS07-120-32.768KHZ-T Datasheet

Abracon LLC

Download PDF Datasheet

Datasheet

|||| | | | |||| | | | |
32.768kHz SMD; ESR OPTIMIZED CRYSTAL
APPLICATIONS:
• Power sensitive designs requiring Low ESR Crystal,
such as ST-Micro MCU STM32L based solutions
• Communication & measurement equipment
• Commercial, Consumer & Industrial applications
• Wireless communications
• PDA and Smartphone
FEATURES:
ABS07-120-32.768kHz-T; TUNING FORK CRYSTAL
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Revised: 11.14.14
Visit www.abracon.com for Terms & Conditions of Sale
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
3.2 x 1.5 x 0.9 mm
• Guaranteed ESR of 60kΩ Maximum for Low Power Designs
• 0.9mm height ideal for high density circuit boards
• Seam sealed ceramic package offers excellent environmental & heat resistance
• Extended Operating temperature of -40°C to +85°C for industrial applications
PART IDENTIFICATION: ABS07-120-32.768 kHz-T
STANDARD SPECIFICATIONS
Parameters Minimum Typical Maximum Units Notes
Frequency 32.768 kHz
Operation Mode Tuning ForkAT Cut
Operating Temperature -40 +85 ºC
Storage Temperature -55 +125 ºC
Frequency Tolerance @+25°C -20 +20 ppm Tested at 0.1uW
Temperature Coefficient: -0.045 -0.035 -0.025 ppm/T²
Turn-over temperature: +20 +25 +30 ºC
Equivalent series resistance (R1) 55 60 kΩ
Shunt capacitance (C0) 1.20 pF
Motional capacitance (Cm) 3.0 3.7 4.4 fF
Load capacitance (CL) 6.0 pF
Drive Level 0.1 0.5 µW
Q value 13000
Aging@25°C±C -3 3 ppm First year
Insulation Resistance 500 MΩ @ 100Vdc ± 15V
Moisture Sensitivity Level (MSL) – This product is Hermetically Sealed and
not Moisture Sensitive - MSL = N/A: Not Applicable
Temp
°C
(ppm)
Low
(ppm)
Typ
(ppm)
High
-40
-105.63
-147.88
-190.13
-35
-90.00
-126.00
-162.00
-30 -75.63 -105.88 -136.13
-25 -62.50 -87.50 -112.50
-20 -50.63 -70.88 -91.13
-15 -40.00 -56.00 -72.00
-10
-30.63
-42.88
-55.13
-5
-22.50
-31.50
-40.50
0
-15.63
-21.88
-28.13
5 -10.00 -14.00 -18.00
10 -5.63 -7.88 -10.13
15 -2.50 -3.50 -4.50
20 -0.63 -0.88 -1.13
25
0.00
0.00
0.00
30
-0.63
-0.88
-1.13
35 -2.50 -3.50 -4.50
40 -5.63 -7.88 -10.13
45 -10.00 -14.00 -18.00
50 -15.63 -21.88 -28.13
55 -22.50 -31.50 -40.50
60
-30.63
-42.88
-55.13
65
-40.00
-56.00
-72.00
70 -50.63 -70.88 -91.13
75 -62.50 -87.50 -112.50
80 -75.63 -105.88 -136.13
85 -90.00 -126.00 -162.00
FREQUENCY VARIATION OVER OPERATING TEMPERATURE; RELATIVE TO MEASURED FREQUENCY AT 25ºC
120
Pb
RoHS/RoHS II
|||| | | | |||| | | | |
32.768kHz SMD; ESR OPTIMIZED CRYSTAL
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Revised: 11.14.14
Visit www.abracon.com for Terms & Conditions of Sale
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
3.2 x 1.5 x 0.9 mm
All dimensions are in mm
OUTLINE DRAWING:
Note #3: Due to material availability, the outline
and finish color of the component lid may vary. This
variation in no way affects the electrical performance
of the product.
Application \ Temperature Time
T2 / t2
Lead Free
225 Min / 60 Seconds Max.
REFLOW PROFILE:
ABS07-120-32.768kHz-T; TUNING FORK CRYSTAL
Pb
RoHS/RoHS II
|||| | | | |||| | | | |
32.768kHz SMD; ESR OPTIMIZED CRYSTAL
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Revised: 11.14.14
Visit www.abracon.com for Terms & Conditions of Sale
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
3.2 x 1.5 x 0.9 mm
TAPE & REEL:
T=Tape and reel (3,000pcs/reel)
ATTENTION: Abracon Corporations products are COTS Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica-
tions. Abracons products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where
component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and
authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
ABS07-120-32.768kHz-T; TUNING FORK CRYSTAL
Pb
RoHS/RoHS II

Products

CRYSTAL 32.7680KHZ 6PF SMD
Available Quantity396549
Unit Price1.17