CAD | USD

ABM11 Series Datasheet

Abracon LLC

View All Related Products | Download PDF Datasheet

Datasheet

ABM11
APPLICATIONS:
• Cellular telephone s, Pagers.
• Com munication and T est equipment.
• High Density applications
• PCMCIA and wireless applications.
FEATURES:
• 2.0 x 1.6 x 0.59mm ultra miniature package.
• Suitable for RoHS compliant reflow.
• Seam sealed ceramic package with metal lid assures
high precision and reliability.
ABRACON IS
ISO 9001 / QS 9000
CE R TIFIED
ABRACON IS
ISO 9001: 2008
CE R TIFIED
STANDARD SPECIFICATIONS:
2.0 x 1.6 x 0.59mm
CERAMICS SMD ULTRA MINIATURE
QUARTZ CRYSTAL
OPTIONS AND PART IDENTIFICATION: (Left blank if standard)
Pb
RoHS/RoHS II Compliant
Moisture Sensitivity Level (MSL) – This product is Hermetically Sealed and not Moisture Sensitive - MSL = N/A: Not Applicable
Parameters Minimum Typical Maximum Units Notes
Frequency Range 16.000 50.000 MHz
Operation Mode Fundamental
Operating Temperature -10 +60 ºC See options
Storage Temperature -40 +85 ºC
Frequency Tolerance @+25°C -30 +30 ppm See options
Frequency Stability over the Operating
Temperature ( ref. to +25°C)
-50 +50 ppm See options
Equivalent series resistance (R1)
150
16.000~17.999MHz
120
18.000~20.999MHz
100
21.000~29.999 MHz
80 30.000~37.999 MHz
60 38.000~50.000 MHz
Shunt capacitance (C0)
7.0
pF
Load capacitance (CL) 10 pF
Standard
(See options if
other than STD)
Drive Level 10 100 µW
Aging -5 +5 ppm
@25°C±3°C
First year
Insulation Resistance 500 M @ 100Vdc ± 15V
ABM11 - MHz - - - -
Frequency in MHz
Please specify the
frequency in MHz.
e.g. 16.000MHz
Packaging
Blank: Bulk
T: 1kpcs / reel
T3: 3kpcs / reel
Load Capacitance (pF)
Please specify CL (min
6pF) in pF or S for series
Freq. Stability
U: ± 10 ppm (*)
G: ± 15 ppm (**)
X: ± 20 ppm
W: ± 25 ppm
Y: ± 30 ppm
Q: ± 100 ppm
* Temp option I, E, B
and -10 to +60˚C only
** Temp option I, E, B,
C, N, and -10 to +60˚C
only
Custom ESR if
other than standard
R□
□: Specify a value in
(e.g.: R40)
Operating Temp.
I: 0°C ~ +50°C
E: 0°C ~ +70°C
B: -20°C ~ +70°C
C: -30°C ~ +70°C
N: -30°C ~ +85°C
D: -40°C ~ +85°C
Freq. Tolerance
1: ± 10 ppm
7: ± 15 ppm
2: ± 20 ppm
5: ± 50 ppm
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 06.19.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
ABM11
ABRACON IS
ISO 9001 / QS 9000
CE R TIFIED
ABRACON IS
ISO 9001: 2008
CE R TIFIED
CERAMICS SMD ULTRA MINIATURE
QUARTZ CRYSTAL
OUTLINE DRAWING:
TAPE & REEL:
Dimensions: inch (mm)
Dimensions: mm
REFLOW PROFILE:
Option "-T": Tape and reel (1,000pcs/reel)
Option "-T3": Tape and reel (3,000pcs/reel)
Need a test socket for the ABM11 Series? To view
compatible PRECISION TEST & BURN-IN SOCKETS
for these parts, click here. P/N AXS-2016-04-04C
ATTENTION: Abracon Corporation’s products are COTS – Commercial-Off-The-Shelf products; suitable for
Commercial, Industrial and, where designated, Automotive Applications. Abracon’s products are not specifically
designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high
reliability where component failure could result in loss of life and/or property. For applications requiring high reliabil-
ity and/or presenting an extreme operating environment, written consent and authorization from Abracon Corporation
is required. Please contact Abracon Corporation for more information.
Pb
RoHS/RoHS II Compliant
Note: Due to the availability of raw materials, this part may
also be manufactured with the chamfer on pin 1 or 4. Be
advised that this does not affect the electrical characteristics of
the crystal in any way.
2.0 x 1.6 x 0.59mm
ABRACON IS
ISO 9001 / QS 9000
CE R TIFIED
ABRACON IS
ISO 9001: 2008
CE R TIFIED
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 06.19.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC

Products

CRYSTAL 16.000MHZ 9PF SMD
Available Quantity330
Unit Price1.71
CRYSTAL 16.0000MHZ 10PF SMD
Available Quantity199
Unit Price1.74
CRYSTAL 20.0000MHZ 10PF SMD
Available Quantity8129
Unit Price1.74
CRYSTAL 26.00MHZ 8PF LOW ESR SMD
Available Quantity2504
Unit Price1.04
CRYSTAL 40.0000MHZ 10PF SMD
Available Quantity2880
Unit Price1.12
CRYSTAL 24.0000MHZ 10PF SMD
Available Quantity45270
Unit Price2.08
CRYSTAL 38.4000MHZ 10PF SMD
Available Quantity26796
Unit Price2.08
CRYSTAL 25.0000MHZ 10PF SMD
Available Quantity7440
Unit Price2.08
CRYSTAL 32.0000MHZ 10PF SMD
Available Quantity7442
Unit Price2.08
CRYSTAL 26.0000MHZ 10PF SMD
Available Quantity3062
Unit Price2.08
CRYSTAL 30.0000MHZ 10PF SMD
Available Quantity3546
Unit Price2.08
CRYSTAL 40.0000MHZ 10PF SMD
Available Quantity4361
Unit Price2.08
CRYSTAL 48.0000MHZ 10PF SMD
Available Quantity5053
Unit Price2.08
CRYSTAL 32.0000MHZ 10PF SMD
Available Quantity23756
Unit Price2.57
CRYSTAL 26.0000MHZ 10PF SMD
Available Quantity6784
Unit Price2.57
CRYSTAL 24.0000MHZ 10PF SMD
Available Quantity4425
Unit Price2.57
CRYSTAL 30.0000MHZ 10PF SMD
Available Quantity2170
Unit Price2.57
CRYSTAL 16.0000MHZ 10PF SMD
Available Quantity1846
Unit Price1.67
CRYSTAL 27.0000MHZ 10PF SMD
Available Quantity5843
Unit Price2.08
CRYSTAL 28.63636MHZ 10PF SMD
Available Quantity3035
Unit Price2.08