CAD | USD

3764, 3748 Hot Melt Adhesive Datasheet

3M

View All Related Products | Download PDF Datasheet

Datasheet

3M Hot Melt Adhesive Systems
Fast setting adhesives.
Applied for speed
and durability.
Application Success with
3M Hot Melt Adhesives
2 3M Hot Melt Adhesives Systems
Unlike mechanical fasteners
and sealing tapes, hot melt
adhesive is virtually invisible
between the mating surfaces.
Since hot melts are dispensed as
liquids, it is easy to apply exactly
where adhesive is needed.
Move assemblies immediately and eliminate clamps,
fixturing and drying time and energy. Each adhesive
is engineered for efficient application with an
easy-to-use 3M portable applicator.
Minimal operator training.
You can combine a wide
variety of materials ranging
from wood to corrugated
cardboard, heat-sensitive
foam and even plastics and
metals. For heat sensitive
materials, low melt adhesives
are dispensed at lower
temperatures.
F
l
e
x
i
b
i
l
i
t
y
S
p
e
e
d
a
n
d
E
a
s
e
D
u
r
a
b
l
e
B
o
n
d
s
V
a
r
i
e
t
y
o
f
S
u
r
f
a
c
e
s
3M Hot Melt
Adhesives Features
and Benefits
3M Hot Melt Adhesives offer many benefits for success with a variety of
assembly and/or closure applications.
A
p
p
e
a
r
a
n
c
e
I
m
p
r
o
v
e
s
Open time or bonding range is the maximum time
between applying adhesive and joining the surfaces.
With 3M Hot Melt Adhesives you have wide latitude
in bonding range selection to meet
your process needs.
3M Hot Melt Adhesives
are applied as a molten liquid,
so they quickly fill gaps and
wet the entire bonding surfaces.
As a result, they often exceed
100 psi shear strength, quickly
giving your application fast,
convenient strength. Select
from many options to fit
your specific application —
including peel resistant
or highly heat resistant
options.
33M Hot Melt Adhesives Systems
3M Hot Melt Adhesives
Selector Guide
Step 2: After selecting your assembly, choose the substrate and identify
the adhesive that performs best for your application.
Hot Melt Adhesive is dispensed at 350–385°F. Low Melt Adhesive is dispensed at 250–270°F.
NOTE: Low Melt (LM) adhesives liquefy at lower operating temperatures for bonding heat
sensitive surfaces such as bead board and foams.
NOTE: High Temperature (HT) has high temperature resistance.
3M Hot Melt
Adhesive
3792
Wood
3M Hot Melt
Adhesive
3762LM
Paper
3M Hot Melt
Adhesive
3764
Plastic
3M Hot Melt
Adhesive
3747
Metal / Glass
3M Sprayable
Hot Melt
Adhesive
6111HT
Fabric / Foam
SubstrateLead Adhesive
Step 1: Select your assembly type
Small Joint Assembly
Small joints are typically irregularly
shaped, but only a few inches of
overlap area.
Large Surface Lamination
Two surfaces of similar size, either
rigid or flexible, are bonded or
laminated together where majority of
the surface is covered by adhesive.
Sealing, Potting and Encapsulating
Adhesive flows over and around
a component or fills a chamber to
protect and seal components therein.
Mounting and Trim Attachment
Small objects are mounted or added
to a large surface.
Lead Markets and Applications
Transportation and Electrical
Common Assembly: Large Surface Lamination, Sealing, Potting and
Encapsulating
Fast, durable product performance for various small joint, mounting and trim
attachment, large surface lamination and potting assemblies for automotive
interior and electrical component manufacturing.
Bonds well to foams, fabrics, non-wovens and difficult surfaces, such as LSE
plastics.
Some products are available as sprayable hot melt. All products can be tested
to meet your specification requirements.
Lead
Adhesives
3748 Bonds to plastic with high peel performance; Good thermal shock
resistance and non-corrosive to copper; 3748VO is self extinguishing
6111HT Sprayable hot melt with long open time; High temperature resistant
4 3M Hot Melt Adhesives Systems
Furniture and Woodworking
Common Assembly: Small Joint Assembly, Large Surface Lamination,
Mounting and Trim Attachment
Great product performance for various small joint, mounting and trim
attachment, and large surface lamination assemblies in furniture, upholstery,
cabinetry and more.
Bonds well to wood, particleboard, MDF, laminate, foam, and fabric. Nearly
instant bonding strength speeds up production — eliminating the need for
clamping and mechanical fasteners.
Low melt adhesives are available for lower operating temperatures and bonding
heat sensitive surfaces.
Lead
Adhesives
3792 Multi-purpose for wood, fabric and many other substrates with a long open time
3792LM Multi-purpose low melt for heat sensitive surfaces
Packaging and Corrugated Carton Sealing
Common Assembly: Small Joint Assembly
Quickly bonds and seals any size of corrugated carton invisibly. Durably bonds
coated, printed and waxed surface that may be difficult to seal with tape.
Low melt adhesives are available for lower operating temperatures and bonding
heat sensitive surfaces.
Lead
Adhesives
3762 Fast-setting with “hot tack”
3762LM General purpose, fast setting with “hot tack”
53M Hot Melt Adhesives Systems
Point-of-Purchase, Displays and Trade Exhibits
Common Assembly: Small Joint Assembly, Large Surface Lamination,
Mounting and Trim Attachment
Fast, durable product performance for small joint, mounting and trim
attachment, large surface lamination and more.
Bonds well to wood, foam, fabric, and plastics.
Low melt adhesives are available for worker-friendly temperatures and
bonding heat-sensitive surfaces.
Lead
Adhesives
3762LM General purpose, fast setting with “hot tack”
3792LM Multi-purpose low melt for heat sensitive surfaces
Product Assembly
Common Assembly: Small Joint Assembly, Large Surface Lamination,
Mounting and Trim Attachment
Fast, durable product performance for small joint, mounting and trim
attachment, large surface lamination and more.
Many solutions are available to quickly assemble and attach materials
for your design.
Low melt adhesives are available for lower operating temperatures and bonding
heat sensitive surfaces.
Lead
Adhesives
3764 Bonds to all plastics, including low surface energy (LSE),
flexible at low temp
3792LM Multi-purpose low melt for heat sensitive surfaces
3M Hot Melt Adhesives
Product/
Cat # Color Features/Application Ideas Sizes Stock Number UPC Number
Case
Qty
Billing
Unit
EC Temp
Control
Modules
Viscosity
CPS2
Delivery Time for
1" x 3" Cartridge
(sec.)
Ball & Ring
Melt Point3
°F (°C)
Heat
Resistance4
°F (°C)
Peel Strength
PIW5
72°F (22°C)
Shear Strength
PSI6
72°F (22°C)
Open Time
1/8" Bead7
(sec.) FDA Listed1
UL 94
Listing
Low Melt Technology:
Applied 250–270°F (121–132°C)
3762LM* Light
Amber
Excellent “hot tack”, fast setting for corrugated, beadboard,
recouperage, repacking chipboard and wood. Economical,
general purpose. Use withlow melt applicator only.
5/8" x 8" Q
5/8" x 2" TC
1" x 3" PG
62-3720-9132-2
62-3720-9830-1
62-3720-9330-2
0-00-021200-49125-2
0-00-021200-49134-4
0-00-021200-49128-3
11
11
22
LBS 1 4,000
@ 250°F 45 205 (96) 130 (54) 6 480 25 Yes n/a
3776LM Tan Bonds variety of plastics, woods and light-gauge metals.
Use with low melt applicator only.
5/8" x 8" Q
1" x 3" PG
62-3733-9132-5
62-3733-9330-5
0-00-021200-89499-2
0-00-021200-89501-2
11
22 LBS 1 8,250
@ 250°F 47 184 (84) 140 (60) 9 600 40 n/a
3792LM* Clear
Clear, multi-purpose for wood, coated paper, polyolefins
and other heat-sensitive materials. P.O.P. displays. Use with
low melt applicator only.
5/8" x 8" Q
5/8" x 2" TC
1" x 3" PG
62-3760-9132-8
62-3760-9830-7
62-3760-9330-8
0-00-021200-82454-8
0-00-021200-82456-2
0-00-021200-83491-2
11
11
22
LBS 1 10,500
@ 250°F 57 178 (81) 140 (60) 13 350 40 Yes V2
3798LM* Light
Yellow
Removable “gummy glue” for many substrates. Removes
easily without residual tack. Use with low melt applicator
only.
5/8" x 2" TC 62-3798-9830-7 0-00-021200-41604-0 11 LBS n/a 9,500
@ 250°F n/a 191 (88) 120 (49) n/a n/a 30 Yes n/a
Hot Melt Technology:
Applied 350–385°F (177–196°C)
3731* Tan High heat resistance. Bonds plastics including polyethylene,
polypropylene.
5/8" x 8" Q
1" x 3" PG
62-3731-9132-9
62-3731-9330-9
0-00-021200-45271-0
0-00-021200-49139-9
11
22 LBS 5 12,000
@ 375°F n/a 315 (157) 265 (130) 22 490 30 n/a
3738* Tan
High delivery rate and long bonding range. General
purpose for foundry sand cores, wood bonding, corrugated,
selected plastics and chipboard.
5/8" x 8" Q
5/8" x 2" TC
1" x 3" PG
1/2" x 12" AE
62-3738-9132-4
62-3738-9830-3
62-3738-9330-4
62-3738-9531-7
0-00-021200-65262-2
0-00-021200-82610-8
0-00-021200-82609-2
0-00-021200-82594-1
11
11
22
11
LBS 4 2,875
@ 375°F 35 186 (86) 130 (54) 13 375 50 Yes V2
3747 Ta n General purpose for wide variety of plastics, wood and
lightweight metals.
5/8" x 8" Q
5/8" x 2" TC
1" x 3" PG
1/2" x 12" AE
62-3747-9132-5
62-3747-9830-4
62-3747-9330-5
62-3747-9531-8
0-00-021200-82561-3
0-00-021200-82560-6
0-00-021200-82221-6
0-00-021200-82220-9
11
11
22
11
LBS 4 4,100
@ 375°F 45 220 (104) 145 (63) 20 430 45 Yes n/a
3748* Off-
White
Good thermal shock resistance. Non-corrosive to copper
for many electronic applications. Bonds polyolefins.
5/8" x 8" Q
5/8" x 2" TC
1" x 3" PG
62-3748-9132-3
62-3748-9830-2
62-3748-9330-3
0-00-021200-76374-8
0-00-021200-82584-2
0-00-021200-82585-9
11
11
22
LBS 4 5,000
@ 375°F 65 292 (144) 175 (79) 18 250 45 Yes V2
3748 VO Light
Yellow
Self-extinguishing version of 3748. Meets UL 1410
requirements.
5/8" x 8" Q
5/8" x 2" TC
1" x 3" PG
62-3768-9132-1
62-3768-9830-0
62-3768-9330-1
0-00-021200-85795-9
0-00-021200-85816-1
0-00-021200-85797-3
11
11
22
LBS 4 5,000
@ 375°F 65 305 (152) 175 (79) 15 275 30 VO
3750 Tan Low viscosity for high flow rate, increased production.
Good hot tack, quick grab for packaging and woodworking. 1/2" x 10" AE 62-3726-9531-2 0-00-051111-91711-4 11 LBS n/a 1,900
@ 375°F 30–40 200 (93) 125 (52) 6 500 n/a n/a
3750 Clear Low viscosity for high flow rate, increased production.
Good hot tack, quick grab for packaging and woodworking. 1/2" x 10" AE 62-3729-9531-6 0-00-051111-91712-1 11 LBS n/a 4,800
@ 375°F 35–45 178 (81) 135 (57) 12 250 n/a n/a
3762 Tan
Excellent “hot tack”, fast setting for corrugated, beadboard,
recouperage, repacking chipboard and wood. Economical,
general purpose.
5/8" x 8" Q
5/8" x 2" TC
1" x 3" PG
62-3762-9132-4
62-3762-9830-3
62-3762-9330-4
0-00-021200-65261-5
0-00-021200-82615-3
0-00-021200-82614-6
11
11
22
LBS 3 1,870
@ 375°F 30 201 (94) 130 (54) 7 545 35 Yes V2
3764* Clear
Bonds variety of plastics including polycarbonate,
polyethylene, and polypropylene. Flexible at low
temperatures.
5/8" x 8" Q
5/8" x 2" TC
1" x 3" PG
1/2" x 12" AE
62-3764-9132-0
62-3764-9830-9
62-3764-9330-0
62-3764-9531-3
0-00-021200-76054-9
0-00-021200-82599-6
0-00-021200-82598-9
0-00-021200-82597-2
11
11
22
11
LBS 4 6,000
@ 375°F 55 190 (88) 140 (60) 14 390 40 Ye s V2
3779* Amber High heat resistance. High strength. Good fuel and oil
resistance. Electronics.
5/8" x 8" Q
5/8" x 2" TC
1" x 3" PG
62-3779-9132-8
62-3779-9830-7
62-3779-9330-8
0-00-021200-85799-7
0-00-021200-82603-0
0-00-021200-82602-3
11
11
22
LBS 5 7,000
@ 375°F 75 325 (163) 300 (149) 18 700 25 Ye s VO
3789* Brown High performance for plastics. Impact resistant. Bonds vinyl
and wood. Good fuel and oil resistance.
5/8" x 8" Q
1" x 3" PG
62-3789-9132-7
62-3789-9330-7
0-00-021200-82369-5
0-00-021200-82371-8
11
22 LBS 5 5,200
@ 375°F 70 270 (132) 220 (104) 16 570 50 Yes V2
3792* Clear Clear, multi-purpose for wood, corrugated, fabric, furniture,
upholstery, novelties, and other lightweight materials.
5/8" x 8" Q
5/8" x 2" TC
1" x 3" PG
62-3792-9132-1
62-3792-9830-0
62-3792-9330-1
0-00-021200-65263-9
0-00-021200-82589-7
0-00-021200-82606-1
11
11
22
LBS 4 5,000
@ 375°F 45 179 (81) 140 (60) 13 250 50 Yes V2
3797 Off-
White
High ball and ring. Low viscosity. Good for
electrical potting.
1" x 3" PG
5/8" x 2" TC
62-3797-9330-0
62-3797-9830-9
0-00-021200-82592-7
0-00-021200-82593-4
22
11 LBS n/a 2,650
@ 375°F 55 304 (151) 170 (77) 10 350 30 Yes V2
Bulk Only
3794 Hi Tack
PSA
Light
Tan
Sprayable high tack PSA for bonding plastic, paper, metals,
die-cut labels. Bulk chubs 62-3794-6375-5 0-00-051115-81205-7 30 LBS n/a 15,000
@ 325°F n/a 224 (107) 120 (49) 16 n/a > 60 Ye s n/a
6111 Tan Sprayable 100% solventless adhesive for most foams,
fabrics, plastics, particle board and thin metal.
0.75" x 0.75"
chips 62-6111-9335-0 0-00-021200-96589-0 22 LBS n/a
3,000–
5,000
@ 375°F
n/a 224 (107) 145 (63) 34 n/a 1 surface: 60
2 surface: 360 n/a
6111HT Tan,
Blue
Similar to 6111 but has higher heat resistance. Available in
tan and blue.
0.75" x 0.75"
chips
62-6115-9335-1
62-6113-9335-6
62-6113-9339-8
62-6115-9339-3
0-00-021200-49935-7
0-00-021200-43779-3
0-00-021200-56567-0
0-00-021200-56568-7
22
22
850
850
LBS n/a
2,500–
4,500
@ 375°F
n/a 284 (140) 175 (79) 26 n/a 1 surface: 180
2 surface: 480 n/a
6116 Off-
White
Similar to 6111 but lower than normal viscosity and mainly
used on fabrics.
0.75" x 0.75"
chips 62-6116-9335-9 0-00-021200-49924-1 22 LBS n/a 1,300
@ 375°F n/a 199 (93) 160 (69) 20 n/a 1 surface: 120
2 surface: 300 n/a
*Also available in bulk.
1 – Made from components listed as indirect food additives under FDA regulations for adhesives (21 CFR 175.105) 2 – Brookfield Thermosel Viscometer in Centipoise
3 – ASTM E-28-6-7 4 – Highest temperature that the adhesive will support a 2 psi dead load 5 – Canvas to Douglas Fir 6 – Douglas Fir to Douglas Fir
7– 1/8" semicircular bead, Douglas Fir to Douglas Fir
6 3M Hot Melt Adhesives Systems
Lead
Product
Lead
Product
Lead
Product
Lead
Product
3M Hot Melt Adhesives
Product/
Cat # Color Features/Application Ideas Sizes Stock Number UPC Number
Case
Qty
Billing
Unit
EC Temp
Control
Modules
Viscosity
CPS2
Delivery Time for
1" x 3" Cartridge
(sec.)
Ball & Ring
Melt Point3
°F (°C)
Heat
Resistance4
°F (°C)
Peel Strength
PIW5
72°F (22°C)
Shear Strength
PSI6
72°F (22°C)
Open Time
1/8" Bead7
(sec.) FDA Listed1
UL 94
Listing
Low Melt Technology:
Applied 250–270°F (121–132°C)
3762LM* Light
Amber
Excellent “hot tack”, fast setting for corrugated, beadboard,
recouperage, repacking chipboard and wood. Economical,
general purpose. Use withlow melt applicator only.
5/8" x 8" Q
5/8" x 2" TC
1" x 3" PG
62-3720-9132-2
62-3720-9830-1
62-3720-9330-2
0-00-021200-49125-2
0-00-021200-49134-4
0-00-021200-49128-3
11
11
22
LBS 1 4,000
@ 250°F 45 205 (96) 130 (54) 6 480 25 Yes n/a
3776LM Tan Bonds variety of plastics, woods and light-gauge metals.
Use with low melt applicator only.
5/8" x 8" Q
1" x 3" PG
62-3733-9132-5
62-3733-9330-5
0-00-021200-89499-2
0-00-021200-89501-2
11
22 LBS 1 8,250
@ 250°F 47 184 (84) 140 (60) 9 600 40 n/a
3792LM* Clear
Clear, multi-purpose for wood, coated paper, polyolefins
and other heat-sensitive materials. P.O.P. displays. Use with
low melt applicator only.
5/8" x 8" Q
5/8" x 2" TC
1" x 3" PG
62-3760-9132-8
62-3760-9830-7
62-3760-9330-8
0-00-021200-82454-8
0-00-021200-82456-2
0-00-021200-83491-2
11
11
22
LBS 1 10,500
@ 250°F 57 178 (81) 140 (60) 13 350 40 Ye s V2
3798LM* Light
Yellow
Removable “gummy gluefor many substrates. Removes
easily without residual tack. Use with low melt applicator
only.
5/8" x 2" TC 62-3798-9830-7 0-00-021200-41604-0 11 LBS n/a 9,500
@ 250°F n/a 191 (88) 120 (49) n/a n/a 30 Yes n/a
Hot Melt Technology:
Applied 350–385°F (177196°C)
3731* Tan High heat resistance. Bonds plastics including polyethylene,
polypropylene.
5/8" x 8" Q
1" x 3" PG
62-3731-9132-9
62-3731-9330-9
0-00-021200-45271-0
0-00-021200-49139-9
11
22 LBS 5 12,000
@ 375°F n/a 315 (157) 265 (130) 22 490 30 n/a
3738* Tan
High delivery rate and long bonding range. General
purpose for foundry sand cores, wood bonding, corrugated,
selected plastics and chipboard.
5/8" x 8" Q
5/8" x 2" TC
1" x 3" PG
1/2" x 12" AE
62-3738-9132-4
62-3738-9830-3
62-3738-9330-4
62-3738-9531-7
0-00-021200-65262-2
0-00-021200-82610-8
0-00-021200-82609-2
0-00-021200-82594-1
11
11
22
11
LBS 4 2,875
@ 375°F 35 186 (86) 130 (54) 13 375 50 Yes V2
3747 Ta n General purpose for wide variety of plastics, wood and
lightweight metals.
5/8" x 8" Q
5/8" x 2" TC
1" x 3" PG
1/2" x 12" AE
62-3747-9132-5
62-3747-9830-4
62-3747-9330-5
62-3747-9531-8
0-00-021200-82561-3
0-00-021200-82560-6
0-00-021200-82221-6
0-00-021200-82220-9
11
11
22
11
LBS 4 4,100
@ 375°F 45 220 (104) 145 (63) 20 430 45 Yes n/a
3748* Off-
White
Good thermal shock resistance. Non-corrosive to copper
for many electronic applications. Bonds polyolefins.
5/8" x 8" Q
5/8" x 2" TC
1" x 3" PG
62-3748-9132-3
62-3748-9830-2
62-3748-9330-3
0-00-021200-76374-8
0-00-021200-82584-2
0-00-021200-82585-9
11
11
22
LBS 4 5,000
@ 375°F 65 292 (144) 175 (79) 18 250 45 Ye s V2
3748 VO Light
Yellow
Self-extinguishing version of 3748. Meets UL 1410
requirements.
5/8" x 8" Q
5/8" x 2" TC
1" x 3" PG
62-3768-9132-1
62-3768-9830-0
62-3768-9330-1
0-00-021200-85795-9
0-00-021200-85816-1
0-00-021200-85797-3
11
11
22
LBS 4 5,000
@ 375°F 65 305 (152) 175 (79) 15 275 30 VO
3750 Tan Low viscosity for high flow rate, increased production.
Good hot tack, quick grab for packaging and woodworking. 1/2" x 10" AE 62-3726-9531-2 0-00-051111-91711-4 11 LBS n/a 1,900
@ 375°F 30–40 200 (93) 125 (52) 6 500 n/a n/a
3750 Clear Low viscosity for high flow rate, increased production.
Good hot tack, quick grab for packaging and woodworking. 1/2" x 10" AE 62-3729-9531-6 0-00-051111-91712-1 11 LBS n/a 4,800
@ 375°F 35–45 178 (81) 135 (57) 12 250 n/a n/a
3762 Tan
Excellent “hot tack”, fast setting for corrugated, beadboard,
recouperage, repacking chipboard and wood. Economical,
general purpose.
5/8" x 8" Q
5/8" x 2" TC
1" x 3" PG
62-3762-9132-4
62-3762-9830-3
62-3762-9330-4
0-00-021200-65261-5
0-00-021200-82615-3
0-00-021200-82614-6
11
11
22
LBS 3 1,870
@ 375°F 30 201 (94) 130 (54) 7 545 35 Ye s V2
3764* Clear
Bonds variety of plastics including polycarbonate,
polyethylene, and polypropylene. Flexible at low
temperatures.
5/8" x 8" Q
5/8" x 2" TC
1" x 3" PG
1/2" x 12" AE
62-3764-9132-0
62-3764-9830-9
62-3764-9330-0
62-3764-9531-3
0-00-021200-76054-9
0-00-021200-82599-6
0-00-021200-82598-9
0-00-021200-82597-2
11
11
22
11
LBS 4 6,000
@ 375°F 55 190 (88) 140 (60) 14 390 40 Ye s V2
3779* Amber High heat resistance. High strength. Good fuel and oil
resistance. Electronics.
5/8" x 8" Q
5/8" x 2" TC
1" x 3" PG
62-3779-9132-8
62-3779-9830-7
62-3779-9330-8
0-00-021200-85799-7
0-00-021200-82603-0
0-00-021200-82602-3
11
11
22
LBS 5 7,000
@ 375°F 75 325 (163) 300 (149) 18 700 25 Ye s VO
3789* Brown High performance for plastics. Impact resistant. Bonds vinyl
and wood. Good fuel and oil resistance.
5/8" x 8" Q
1" x 3" PG
62-3789-9132-7
62-3789-9330-7
0-00-021200-82369-5
0-00-021200-82371-8
11
22 LBS 5 5,200
@ 375°F 70 270 (132) 220 (104) 16 570 50 Yes V2
3792* Clear Clear, multi-purpose for wood, corrugated, fabric, furniture,
upholstery, novelties, and other lightweight materials.
5/8" x 8" Q
5/8" x 2" TC
1" x 3" PG
62-3792-9132-1
62-3792-9830-0
62-3792-9330-1
0-00-021200-65263-9
0-00-021200-82589-7
0-00-021200-82606-1
11
11
22
LBS 4 5,000
@ 375°F 45 179 (81) 140 (60) 13 250 50 Yes V2
3797 Off-
White
High ball and ring. Low viscosity. Good for
electrical potting.
1" x 3" PG
5/8" x 2" TC
62-3797-9330-0
62-3797-9830-9
0-00-021200-82592-7
0-00-021200-82593-4
22
11 LBS n/a 2,650
@ 375°F 55 304 (151) 170 (77) 10 350 30 Yes V2
Bulk Only
3794 Hi Tack
PSA
Light
Tan
Sprayable high tack PSA for bonding plastic, paper, metals,
die-cut labels. Bulk chubs 62-3794-6375-5 0-00-051115-81205-7 30 LBS n/a 15,000
@ 325°F n/a 224 (107) 120 (49) 16 n/a > 60 Ye s n/a
6111 Tan Sprayable 100% solventless adhesive for most foams,
fabrics, plastics, particle board and thin metal.
0.75" x 0.75"
chips 62-6111-9335-0 0-00-021200-96589-0 22 LBS n/a
3,000–
5,000
@ 375°F
n/a 224 (107) 145 (63) 34 n/a 1 surface: 60
2 surface: 360 n/a
6111HT Tan,
Blue
Similar to 6111 but has higher heat resistance. Available in
tan and blue.
0.75" x 0.75"
chips
62-6115-9335-1
62-6113-9335-6
62-6113-9339-8
62-6115-9339-3
0-00-021200-49935-7
0-00-021200-43779-3
0-00-021200-56567-0
0-00-021200-56568-7
22
22
850
850
LBS n/a
2,500–
4,500
@ 375°F
n/a 284 (140) 175 (79) 26 n/a 1 surface: 180
2 surface: 480 n/a
6116 Off-
White
Similar to 6111 but lower than normal viscosity and mainly
used on fabrics.
0.75" x 0.75"
chips 62-6116-9335-9 0-00-021200-49924-1 22 LBS n/a 1,300
@ 375°F n/a 199 (93) 160 (69) 20 n/a 1 surface: 120
2 surface: 300 n/a
*Also available in bulk.
1 – Made from components listed as indirect food additives under FDA regulations for adhesives (21 CFR 175.105) 2 – Brookfield Thermosel Viscometer in Centipoise
3 – ASTM E-28-6-7 4 – Highest temperature that the adhesive will support a 2 psi dead load 5 – Canvas to Douglas Fir 6 – Douglas Fir to Douglas Fir
7– 1/8" semicircular bead, Douglas Fir to Douglas Fir
Note: The technical information and data on these pages should be considered representative or typical only and should not be used for specification purposes.
73M Hot Melt Adhesives Systems
8 3M Hot Melt Adhesives Systems
3M Hot Melt Applicator System Guide
F
l
e
x
i
b
il
i
t
y
S
p
e
e
d
H
e
a
t
S
e
n
s
i
t
i
v
e
D
e
t
a
i
l
W
o
r
k
E
a
s
e
3M Hot Melt Applicator TC
Lightweight and easy to use
Smooth and even flow of adhesive
for small to medium size projects
Palm trigger improves ergonomic comfort
• Adhesive Size: 5/8" x 8" Q Stick
3M Hot Melt Applicator AEII
Contoured grip and wide trigger
provide operator comfort and
precise control
Positive check valve nozzle helps
minimize dripping
Built-in stand helps keep applicator
upright, stable and ready for use
Adhesive Size: 1/2" x 10" AE
Stick; 1/2" x 12" AE Stick
3M Hot Melt Applicator LT
Lightweight design provides
easy handling
Thumb controlled feeder holds
adhesive stick securely and
dispenses precisely
On-demand feed control
minimizes waste and dripping
Adhesive Size: 5/8" x 2"
TC Stick 3M Hot Melt Applicator TC
Lightweight design provides easy
handling
Thumb controlled feeder holds
adhesive stick securely and
dispenses precisely
On-demand feed control
minimizes waste and dripping
Adhesive Size: 5/8" x 2"
TC Stick
3M Hot Melt Applicator EC
Variable temperature control allows
one applicator to do many jobs
Palm trigger helps improve
operator comfort in high demand
applications
Accepts quadrack stick size for
smooth and even flow
• Adhesive Size: 5/8" x 8" Q Stick
3M Hot Melt Applicator
LT Quadrack
Lightweight and easy to use
Smooth and even flow of adhesive
for small to medium size projects
Palm trigger improves ergonomic
comfort
Adhesive Size: LT Q 5/8" x 8"
Q Stick
3M Hot Melt Applicator PGII
Supports high-volume demands
Rear cartridge feed port provides easy
loading and continuous flow of adhesive
Convenient stands hold applicator in
proper standby or hands free position
• Adhesive Size: 1" x 3" PG Stick
3M Hot Melt Applicator PGIILT
Supports high-volume demands
Rear cartridge feed port provides
easy loading and continuous flow
of adhesive
Convenient stands hold applicator in
proper standby or hands free position
• Adhesive Size: 1" x 3" PG Stick
CG
B
H
E
A
I
F
3M Hot Melt Applicators Systems are trusted solutions that are engineered to help you improve productivity, lower cost and
minimize waste in industrial applications. From high volume to detail work, 3M Hot Melt Applicators are uniquely designed
to ensure optimum performance through melt-on-demand or progressive feed technology for your production needs.
Lead
Product
S
u
r
f
a
c
e
s
93M Hot Melt Adhesives Systems
Note: The technical information and data on these pages should be considered representative or typical only and should not be used for specification purposes.
Note: Repair parts are available. Reference owner manuals for information.
Adhesives Size Selection
3M Hot Melt Adhesives are designed and precisely manufactured for use in a 3M Hot Melt Applicator. When paired
together, they work as a system, providing optimal performance for your design needs. Use the guide to select the right size
for your application.
Select a 3M Hot Melt Applicator to fit your needs.
Adhesive Type
Product/Cat #
Weight1
Output2
(lb/hr)
Temperature3
°F (°C)
Power (120V)
Adhesive
Dia. x L (in.)
Sticks per Pound
Linear Feet per Stick
Stock Number UPC Number
Warranty (Months)
Low Melt
3M Hot Melt Applicator LT
(Low Temp) 10.0 oz. 2.6 265 (129) 150W 5/8 × 2 TC 55 8 62-9281-9930-6 0-00-021200-82245-2 12
3M Hot Melt Applicator LT with
Quadrack Converter (Low Temp) 13.8 oz. 2.6 265 (129) 150W 5/8 × 8 Q 15 29 62-9281-9950-4 0-00-021200-89447-3 12
3M Hot Melt Applicator PGIILT
(Low Temp) 4.3 lbs. 6.0 265 (129) 500W 1 × 3 PG 12 36
Cartridge Feed*
62-9783-9630-7
Cartridge Feed*
0-00-021200-89395-7 12
Magazine Feed**
62-9783-9830-3
Magazine Feed**
0-00-021200-89396-4
Hot Melt
3M Hot Melt Applicator TC 10.0 oz. 3.5 385 (196) 150W 5/8 × 2 TC 55 8 62-9990-9935-1 0-00-021200-82244-5 12
3M Hot Melt Applicator TC
with Quadrack Converter 13.8 oz. 3.5 385 (196) 150W 5/8 × 8 Q 15 29 62-9990-9950-0 0-00-021200-89445-9 12
3M Hot Melt Applicator PGII 4.3 lbs. 7.5 385 (196) 500W 1 × 3 PG 12 36
Cartridge Feed*
62-9938-9630-7
Cartridge Feed*
0-00-021200-22033-3 12
Magazine Feed**
62-9938-9830-3
Magazine Feed**
0-00-021200-22034-0
3M Hot Melt Applicator AEII 20.0 oz. 4.0 400 (204) 100W 1/2 × 10 AE
1/2 × 12 AE
19
14
23
30 62-9796-9930-3 0-00-021200-96594-4 6
Low Melt
or Holt Melt
3M Hot Melt Applicator EC 24.0 oz. 5.5 260450
(127 232) 350W 5/8 × 8 Q 15 29 62-9680-9930-9 0-00-021200-89519-7 12
* Cartridge Feed holds up to 2 adhesive sticks (1" x 3") and the applicator holds 3 more in the chamber for a total of 5.
** Magazine Feed holds up to 9 adhesive sticks (1" x 3") and the applicator holds 3 more in the chamber for a total of 12.
1 – Weight shown is for applicator only; does not include adhesive capacity.
2 – Adhesive output will vary with conditions and the adhesive used. Values are approximate and are based on maximum steady-state flow.
3 – Temperatures shown are nominal control values. Actual temperature will range slightly above and below this value.
A
B
C
E
F
G
H
I
Lead
Product
3M Industrial Adhesives and Tapes Division
3M Center, Building 225-3S-06
St. Paul, MN 55144-1000
Phone 800-362-3550
Fax 877-369-2923
Web 3M.com/adhesives 3M is a trademark of 3M. © 3M 2016. All rights reserved. 78-6900-2947-1
Product Use: Many factors beyond 3M’s control and uniquely within user’s knowledge and control can affect the use
and performance of a 3M product in a particular application. Given the variety of factors that can affect the use and
performance of a 3M product, user is solely responsible for evaluating the 3M product and determining whether it is fit for
a particular purpose and suitable for user’s method of application. Warranty, Limited Remedy and Disclaimer: Unless an
additional warranty is specifically stated on the applicable 3M product packaging or product literature, 3M warrants that
each 3M product meets the applicable 3M product specification at the time 3M ships the product. 3M MAKES NO OTHER
WARRANTIES OR CONDITIONS, EXPRESS OR IMPLIED, INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY
OR CONDITION OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OR ANY IMPLIED WARRANTY OR
CONDITION ARISING OUT OF A COURSE OF DEALING,CUSTOM OR USAGE OF TRADE. If the 3M product does not
conform to this warranty, then the sole and exclusive remedy is, at 3M’s option, replacement of the 3M product or refund
of the purchase price. Limitation of Liability: Except where prohibited by law, 3M will not be liable for any loss or damage
arising from the 3M product, whether direct, indirect, special, incidental or consequential, regardless of the legal theory
asserted, including warranty, contract, negligence or strict liability.
Accessories to improve productivity.
Product/Cat # Description Stock Number UPC Number
Case
Qty
Billing
Unit
9725* .072" Mini Extension Tip 62-9725-9930-2 0-00-021200-21786-9 3 CS
9726* “T” Tip Assembly 62-9726-9930-0 0-00-021200-64542-6 3 CS
9727* “L” Tip with Adapter 62-9727-9930-8 0-00-021200-64543-3 3 CS
9729* High Viscosity Valve (TC, EC, PG II) 62-9729-9930-4 0-00-021200-64840-3 3 CS
9785* .07" Tapered Aluminum Extension 62-9785-9930-6 0-00-021200-82554-5 3 CS
9913* 2-hole Spreader 62-9913-9930-4 0-00-021200-21830-9 3 CS
9916* 3-hole Spreader 62-9916-9930-7 0-00-021200-21836-1 3 CS
9917* 3-hole 1" Spreader 62-9917-9930-5 0-00-021200-21837-8 3 CS
9921* .090" Fluted Tip 62-9921-0066-9 0-00-021200-21840-8 3 CS
9922* .063" Fluted Tip 62-9922-0066-7 0-00-021200-21841-5 3 CS
9940* .125" Fluted Tip 62-9940-6920-1 0-00-021200-22036-4 3 CS
9946 .072" Brass Extension 62-9946-6980-2 0-00-021200-22040-1 3 CS
9945 PGIIBhSd
3M Hot Melt Applicator
Heavy Duty Benchstand
For use with PG II and PG II LT 62-9945-9930-6 0-00-021200-22039-5 1 CS
For use with EC, TC and LT 62-9945-9935-5 0-00-021200-82418-0 1 CS
9276
3M Hot Melt Applicator
Bench Mount
Includes bench nozzle assembly
(Does not include applicator) 62-9276-9930-6 0-00-021200-82277-3 1 CS
9233
3M Hot Melt Applicator
PGII and PGIILT
Bench Mount Assembly
For use with bench
mounted applicator 62-9233-2781-1 0-00-021200-21713-5 1 CS
9277
3M Hot Melt Applicator
Foot Pedal Assembly
For use with bench
mounted applicator 62-9277-9930-4 0-00-021200-82278-0 1 CS
9761
3M Hot Melt Applicator
TC Palm Trigger
For use with Quadrack converter 62-9761-9930-7 0-00-021200-82701-3 10 CS
9275
3M Hot Melt Applicator
Quadrack Converter
To add Quadrack capability to
TC and LT applicators 62-9275-9935-7 0-00-021200-83536-0 10 CS
9234 PG ASSY
3M Hot Melt Applicator
TC/EC/LT Valve
Assembly Kit
Nozzle and valve replacement
for TC, EC, LT 62-9234-9930-5 0-00-021200-21714-2 1 CS
*Tip works with all 3M Hot Melt Applicators except 3M Hot Melt Applicator AEII.
Note: The technical information and data on these pages should be considered representative or typical only and should not be used for specification purposes.
Note: Repair parts are available. Reference owner manuals for information.
9726 9727
9916
9913
9729
9946
97859725
9922 99409921
9917

Products

HOT MELT ADHESIVE Q 5/8"X8"
Available Quantity563
Unit Price6.43
HOT MELT ADHESIVE VO-Q 5/8"X8"
Available Quantity578
Unit Price6.52
HOT MELT ADHESIVE Q 5/8"X8" BLCK
Available Quantity1377
Unit Price6.73
HOT MELT ADHESIVE
Available Quantity350
Unit Price9.24
HOT MELT ADHESIVE Q 5/8"X8"
Available Quantity2792
Unit Price9.68
HOT MELT ADHESIVE 5/8"X2"
Available Quantity1565
Unit Price1.82
HOT MELT ADHESVE 5/8"X2" OFF-WHT
Available Quantity1178
Unit Price2.25
HOT MELT ADHESIVE 1 = 1PC
Available Quantity1917
Unit Price2.02
HOT MELT ADHESIVE 5/8"X2"
Available Quantity497
Unit Price2.1
HOT MELT ADHESIVE 5/8"X2"
Available Quantity599
Unit Price3.55
APPLICATOR TC HOT MELT 5/8"X2"
Available Quantity13
Unit Price295.55
APPLICATOR Q HOT MELT 5/8"X8"
Available Quantity3
Unit Price312.04
HOT MELT ADHESIVE VO 5/8"X2"
Available Quantity585
Unit Price2.13
HOT MELT ADHESIVE
Available Quantity202
Unit Price5
HOT MELT ADHESIVE 1 = 11LB BOX
Available Quantity3
Unit Price354.73
HOT MELT ADHESIVE 1 = 11LB BOX
Available Quantity5
Unit Price388.47
APPLICATOR TIP FLUTED .063"
Available Quantity7
Unit Price71.81
HOT MELT APPL HI-FLOW VALVE/TIP
Available Quantity3
Unit Price144.55
HOT MELT ADHESIVE 1 = 11LB BOX
Available Quantity4
Unit Price775.64
APPLICATOR EC HOT MELT 5/8"X8"
Available Quantity0
Unit Price755.1