CAD | USD

Datasheet

3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnector.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M DIP Socket
Stamped and Formed, Dual-Wipe 4800 Series
Dual leaf, high compression contact provides reliable
termination
Automatic insertion option is compatible with most
insertion equipment
Side and end stackable
RoHS Compliant. See the Regulatory Information
Appendix (RIA) in the "RoHS Compliance" section
of www.3mconnector.com for compliance
information (RIA E1 and C1 Apply)
Date Modifi ed: April 19, 2011 TS-1099-B
Sheet 1 of 2
Physical
MarkingInsulation Material: Polyester Glass Filled
Flammability: UL 94V-0
Color: Black
Contact Material Phosphor Bronze
Underplating: 35 µ" [ 0.89 µm ] min. Nickel overall
Surface Plating: 135 µ" [ 3.43 µm ] min. Matte Tin
Insertion/Withdrawl Forces
Insertion Force: 340 grams max. per contact
Withdrawl Force: 80 grams min. per contact
Acceptable Pin Sizes
Diameter: .010″ - .011″ [ 0.25 mm - 0.27 mm ]
Length: .100″ - .130″ [ 2.54 mm - 3.30 mm ]
Mounting Information
Hole Diameter: .035" - .043" [ 0.90 mm - 1.10 mm ]
Marking None
Electrical
Current Rating: 1 A
Insulation Resistance: 5,000 MΩ at 500 VDC
Withstanding Voltage: 100 V
AC for 1 minute
Environmental
Temperature Rating: -25°C to +85°C
Process Rating: 260°C max. wave solder refl ow only
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnector.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M DIP Socket
Stamped and Formed, Dual-Wipe 4800 Series
TS-1099-B
Sheet 2 of 2
Ordering Information
48XX - X00X - CP
Contact
Quantity Dimension A Dimension B Dimension C Dimension D Body Style
8 .395 [10.03] .300 [7.62] .400 [10.16] .300 [7.62] A
14 .695 [17.65] .300 [7.62] .400 [10.16] .600 [15.24] A
16 .795 [20.19] .300 [7.62] .400 [10.16] .700 [17.78] A
18 .895 [22.73] .300 [7.62] .400 [10.16] .800 [20.32] A
20 .995 [25.27] .300 [7.62] .400 [10.16] .900 [22.86] A
24 1.195 [30.35] .300 [7.62] .400 [10.16] 1.100 [27.94] A
24 1.195 [30.35] .600 [15.24] .700 [17.78] 1.100 [27.94] B
28 1.395 [35.43] .300 [7.62] .400 [10.16] 1.300 [33.02] B
28 1.395 [35.43] .600 [15.24] .700 [17.78] 1.300 [33.02] B
32 1.595 [40.51] .600 [15.24] .700 [17.78] 1.500 [38.10] B
40 1.995 [50.67] .600 [15.24] .700 [17.78] 1.900 [48.26] B
42 2.100 [53.34] .600 [15.24] .700 [17.78] 2.000 [50.80] B
48 2.395 [60.83] .600 [15.24] .700 [17.78] 2.300 [58.42] B
Contact Quantity
(See Table) Tail:
0 = Straight
4 = Kinked
Row Spacing:
3 = .300 [ 7.62
6 = .600 [ 15.24 ]
(See Table)
DIM. "A"
DIM. "C"
.100
2.54
DIM. "B"
SELF LOCKING BARB
.200
5.08
.039
1
D ± 0.2 DIM. "B"
SELF LOCKING
BARB
.200
5.08
.039
1
.056
1.4 ±0.3
.022
0.57 ±0.3
O.039
1
D ±0.2
.100
2.54
PCB LAYOUT
B ±0.2
Note: Suitable for "lead free" wave solder only. NOT FOR REFLOW SOLDER PROCESSES.
Inch
[mm]
Tolerance Unless Noted
.0 .00 .000
inch ±.1 ±.01 ±.005
[ ] Dimensions for Reference
Only
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2010. All rights reserved.
RIA-2217B-E
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnector.com 3M is a trademark of 3M Company.

Products

CONN IC DIP SOCKET 16POS TIN
Available Quantity9164
Unit Price0.73
CONN IC DIP SOCKET 8POS TIN
Available Quantity7038
Unit Price0.73
CONN IC DIP SOCKET 14POS TIN
Available Quantity15724
Unit Price0.73
CONN IC DIP SOCKET 8POS TIN
Available Quantity12581
Unit Price0.73
CONN IC DIP SOCKET 14POS TIN
Available Quantity5756
Unit Price0.73
CONN IC DIP SOCKET 16POS TIN
Available Quantity10083
Unit Price0.88
CONN IC DIP SOCKET 18POS TIN
Available Quantity6798
Unit Price0.88
CONN IC DIP SOCKET 20POS TIN
Available Quantity5907
Unit Price0.92
CONN IC DIP SOCKET 18POS TIN
Available Quantity5057
Unit Price0.92
CONN IC DIP SOCKET 28POS TIN
Available Quantity1278
Unit Price1.11
CONN IC DIP SOCKET 32POS TIN
Available Quantity8815
Unit Price1.13
CONN IC DIP SOCKET 28POS TIN
Available Quantity8257
Unit Price1.13
CONN IC DIP SOCKET 24POS TIN
Available Quantity4340
Unit Price1.13
CONN IC DIP SOCKET 24POS TIN
Available Quantity2982
Unit Price1.13
CONN IC DIP SOCKET 24POS TIN
Available Quantity1010
Unit Price1.13
CONN IC DIP SOCKET 28POS TIN
Available Quantity3136
Unit Price1.16
CONN IC DIP SOCKET 40POS TIN
Available Quantity3355
Unit Price1.26
CONN IC DIP SOCKET 40POS TIN
Available Quantity1057
Unit Price1.36
CONN IC DIP SOCKET 48POS TIN
Available Quantity1641
Unit Price1.59
CONN IC DIP SOCKET 32POS TIN
Available Quantity2353
Unit Price1.26