PIN CONNECTION (Top View) 4 3 1.Anode E4) 2.Calhode 3.Emmer W 4.00llsc10r The mlormanon m m documem vs subiect to change without nohce Before usmg ms documem please canwm that fins ‘5 the Ia‘esl VEIS‘OH
PHOTOCOUPLER
PS2561B-1,PS2561BL-1
PS2561BL1-1,PS2561BL2-1
DIP PHOTOCOUPLER
OPERATING AMBIENT TEMPERATURE 110C
NEPOC Series
Document No. PN10505EJ05V0DS (5th edition)
Date Published September 2009 NS
The mark <R> shows major revised points.
The revised points can be easily searched by copying an "<R>" in the PDF file and specifying it in the "Find what:" field.
DESCRIPTION
The PS2561B-1 is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon
phototransistor.
The PS2561B-1 is in a plastic DIP (Dual In-line Package) and the PS2561BL-1 is lead bending type (Gull-wing) for
surface mount.
The PS2561BL1-1 is lead bending type for long creepage distance.
The PS2561BL2-1 is lead bending type for long creepage distance (Gull-wing) for surface mount.
FEATURES
Operating ambient temperature: 110C
High Isolation voltage (BV = 5 000 Vr.m.s.)
High collector to emitter voltage (VCEO = 80 V)
High current transfer ratio (CTR = 200% TYP.)
High-speed switching (tr = 3
s TYP., tf = 5
s TYP.)
Ordering number of taping product: PS2561BL-1-F3 : 2 000 pcs/reel
: PS2561BL2-1-E3: 1 000 pcs/reel
Pb-Free product
Safety standards
UL approved: No. E72422
CSA approved: No. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)
BSI approved: No. 7112/7420
SEMKO approved: No. 903238
NEMKO approved: No. P09210868
DEMKO approved: No. 314999
FIMKO approved: No. FI 25119
DIN EN60747-5-2 (VDE0884 Part2) approved: No. 40008862 (Option)
APPLICATIONS
Power supply
Telephone/FAX.
FA/OA equipment
Programmable logic controller
<R>
<R>
.California Eastern Laboratories P52561B-1,P82561BL-1,P32561BL1-1,P32561BL2-1 P52561 B-1 65:0.5 r ’\ 210.4 41520.4 3.51:0.3 p—p 4.65035 fl» Jaw F52561 B L1 -1 Elm- US ('5 ¥ / "25‘9“ 4.‘-25==°-‘5 E ‘L 02532.5 01015“ P52561BL-1 P52561BL2-1 4.E&O.C{5 4 3 Q G u; 6 ~32 xv “a v.9 _3 2 Z ° ° 03:13.25 ‘ 0.94025 ' 93030.4 a “-2
Data Sheet PN10505EJ05V0DS
2
PS2561B-1,PS2561BL-1,PS2561BL1-1,PS2561BL2-1
PACKAGE DIMENSIONS (UNIT : mm)
DIP Type Long Creepage Distance
Lead Bending Type (Gull-Wing) Long Creepage Distance (Gull-Wing)
PHOTOCOUPLER CONSTRUCTION
Parameter
Air Distance
Outer Creepage Distance
Inner Creepage Distance
Isolation Thickness
<R>
<R>
.Caliform'a Eastern Laboratories P52561B-1,P82561BL-1,P32561BL1-1,P32561BL2-1 No. 1 pin Mark 2561 B NJ931 -Assembiy Lot N J 9 a1 TWeek Assembled Year Assembled (Last 1 Digii) ln-hcuse Code CTR Rank Code Package Made hJapari Made In TaMan Pb—Frse New PKG J K Pb—Frse and New PKG R Y Halogen Free " -1 Spsc'al version
Data Sheet PN10505EJ05V0DS
3
PS2561B-1,PS2561BL-1,PS2561BL1-1,PS2561BL2-1
MARKING EXAMPLE
<R>
.Caljfornja Eastern Laboratories P32561B-1,P82561BL-1,P32561BL1-1,P32561BL2-1
Data Sheet PN10505EJ05V0DS
4
PS2561B-1,PS2561BL-1,PS2561BL1-1,PS2561BL2-1
ORDERING INFORMATION
Part Number
Order Number
Solder Plating
Specification
Packing Style
Safety Standard
Approval
Application
Part Number
*1
PS2561B-1
PS2561B-1-A
Pb-Free
Magazine case 100 pcs
Standard
products
PS2561B-1
PS2561BL-1
PS2561BL-1-A
(UL, CSA, BSI,
PS2561BL1-1
PS2561BL1-1-A
SEMKO, NEMKO,
PS2561BL2-1
PS2561BL2-1-A
DEMKO, FIMKO
PS2561BL-1-F3
PS2561BL-1-F3-A
Embossed Tape 2 000
pcs/reel
approved)
PS2561BL2-1-E3
PS2561BL2-1-E3-A
Embossed Tape 1 000
pcs/reel
PS2561B-1-V
PS2561B-1-V-A
Magazine case 100 pcs
DIN EN60747-5-2
PS2561BL-1-V
PS2561BL-1-V-A
(VDE0884 Part2)
PS2561BL1-1-V
PS2561BL1-1-V-A
approved
PS2561BL2-1-V
PS2561BL2-1-V-A
(Option)
PS2561BL-1-V-F3
PS2561BL-1-V-F3-A
Embossed Tape 2 000
pcs/reel
PS2561BL2-1-V-E3
PS2561BL2-1-V-E3-A
Embossed Tape 1 000
pcs/reel
PS2561B-1
PS2561B-1Y-A
Special version
Magazine case 100 pcs
Standard
products
PS2561B-1
PS2561BL-1
PS2561BL-1Y-A
(Pb-Free and
(UL, CSA, BSI,
PS2561BL1-1
PS2561BL1-1Y-A
Halogen Free)
SEMKO, NEMKO,
PS2561BL2-1
PS2561BL2-1Y-A
DEMKO, FIMKO
PS2561BL-1-F3
PS2561BL-1Y-F3-A
Embossed Tape 2 000
pcs/reel
approved)
PS2561BL2-1-E3
PS2561BL2-1Y-E3-A
Embossed Tape 1 000
pcs/reel
PS2561B-1-V
PS2561B-1Y-V-A
Magazine case 100 pcs
DIN EN60747-5-2
PS2561BL-1-V
PS2561BL-1Y-V-A
(VDE0884 Part2)
PS2561BL1-1-V
PS2561BL1-1Y-V-A
approved
PS2561BL2-1-V
PS2561BL2-1Y-V-A
(Option)
PS2561BL-1-V-F3
PS2561BL-1Y-V-F3-A
Embossed Tape 2 000
pcs/reel
PS2561BL2-1-V-E3
PS2561BL2-1Y-V-E3-A
Embossed Tape 1 000
pcs/reel
*1 For the application of the Safety Standard, following part number should be used.
<R>
.Caljfornja Eastern Laboratories P32561B-1,P82561BL-1,P32561BL1-1,P32561BL2-1
Data Sheet PN10505EJ05V0DS
5
PS2561B-1,PS2561BL-1,PS2561BL1-1,PS2561BL2-1
ABSOLUTE MAXIMUM RATINGS (TA = 25C, unless otherwise specified)
Parameter
Symbol
Ratings
Unit
Diode
Reverse Voltage
VR
6
V
Forward Current (DC)
IF
40
mA
Power Dissipation Derating
PD/C
1.5
mW/C
Power Dissipation
PD
150
mW
Peak Forward Current*1
IFP
1
A
Transistor
Collector to Emitter Voltage
VCEO
80
V
Emitter to Collector Voltage
VECO
7
V
Collector Current
IC
50
mA
Power Dissipation Derating
PC/C
1.5
mW/C
Power Dissipation
PC
150
mW
Isolation Voltage*2
BV
5 000
Vr.m.s.
Operating Ambient Temperature
TA
55 to +110
C
Storage Temperature
Tstg
55 to +150
C
*1 PW = 100
s, Duty Cycle = 1%
*2 AC voltage for 1 minute at TA = 25°C, RH = 60% between input and output.
Pins 1-2 shorted together, 3-4 shorted together.
.Caljfornja Eastern Laboratories P32561B-1,P82561BL-1,P32561BL1-1,P32561BL2-1 Pubs Inpm ’Pw=1ouus DulyCycle=I/10 Input Output
Data Sheet PN10505EJ05V0DS
6
PS2561B-1,PS2561BL-1,PS2561BL1-1,PS2561BL2-1
ELECTRICAL CHARACTERISTICS (TA = 25C)
Parameter
Symbol
Conditions
MIN.
TYP.
MAX.
Unit
Diode
Forward Voltage
VF
IF = 10 mA
1.17
1.4
V
Reverse Current
IR
VR = 5 V
5
A
Terminal Capacitance
Ct
V = 0 V, f = 1.0 MHz
50
pF
Transistor
Collector to Emitter Dark
Current
ICEO
VCE = 48 V, IF = 0 mA
100
nA
Coupled
Current Transfer Ratio
(IC/IF)*1
CTR
IF = 5 mA, VCE = 5 V
100
200
400
%
IF = 1 mA, VCE = 5 V
50
100
Collector Saturation
Voltage
VCE (sat)
IF = 10 mA, IC = 2 mA
0.3
V
Isolation Resistance
RI-O
VI-O = 1.0 kVDC
1011
Isolation Capacitance
CI-O
V = 0 V, f = 1.0 MHz
0.5
pF
Rise Time*2
tr
VCC = 10 V, IC = 2 mA, RL = 100
3
s
Fall Time*2
tf
5
*1 CTR rank
CTR Rank
CTR (%)
Conditions
Q
100 to 200
IF = 5 mA, VCE = 5 V
50 and larger
IF = 1 mA, VCE = 5 V
W
130 to 260
IF = 5 mA, VCE = 5 V
70 and larger
IF = 1 mA, VCE = 5 V
D
100 to 300
IF = 5 mA, VCE = 5 V
50 and larger
IF = 1 mA, VCE = 5 V
L
200 to 400
IF = 5 mA, VCE = 5 V
100 and larger
IF = 1 mA, VCE = 5 V
N
100 to 400
IF = 5 mA, VCE = 5 V
50 and larger
IF = 1 mA, VCE = 5 V
*2 Test circuit for switching time
.California Eastern Laboratories DIODE POWER DISSIPATION vs. AMBIENTTEMPERATURE 150 g E & S 100 E 1.5mW/“C 2 m 3 1: g 50 11 3 2 1:. u 25 50 75 100““ 125 150 Amblanl Tamperamre T1 ("0) FORWARD CURRENT vs. FORWARD VOLTAGE 100 5° Tunggvg A + ° “ +2st 3% 10 E 5 E :5 1 “g 0.5 12 0.1 0.7 0.0 0.9 1.0 1.1 1.2 1.3 1.4 1.5 Far-mam Vallsgs v; (V) COLLECTOR TO EMITI'ER DARK CURRENT vs. AMBIENT TEMPERATURE 10 000 VuE=ABV 24V 10V 5V 0 c o 100 o Calamarm Emmar Dark Curranl Ima (nA) -50 -25 0 25 50 75100110 Amhianl Tampemture TA (”(2) Callecmr Current In (mA) Translator Pmr Dlsslpallnn P0 (mW) Cnllector surrem I: (mix) P52561B-1,P82561BL-1,P32561BL1-1,P32561BL2-1 TRANSISTOR POWER DISSIPATION VS. AMBIENT TEMPERATURE 150 100 1.5 mW/“C 50 100“" 125 150 Ambient Temperature Twa) u 25 50 75 COLLECTOR CURRENT vs. COLLECTOR TO EMI'I'I'ER VOLTAGE 70 so 50 40 30 20 10 0 2 4 a a 10 Callsclnrm Eminsr Vnnsgs V115 1v; COLLECTOR CURRENT vs. COLLECTOR SATURATION VOLTAGE 40 20 mA 10 5mA ZmA IF-l mA 0.5 0.1 0 0.2 0.4 0.6 0.0 1 .0 Colecmr Salurallon Vullage Vain-11 (V)
Data Sheet PN10505EJ05V0DS
7
PS2561B-1,PS2561BL-1,PS2561BL1-1,PS2561BL2-1
TYPICAL CHARACTERISTICS (TA = 25°C, unless otherwise specified)
Remark The graphs indicate nominal characteristics.
.California Eastern Laboratories P52561B-1,P82561BL-1,P32561BL1-1,P32561BL2-1 NORMALIZED CURRENT TRANSFER RATIO vs. AMBIENT TEMPERATURE 1.2 E /7 .9 1.0 E /% ZZQ % 0.8 : E 0 '- 0 6 E a 5 0.4 g Normallzed m 1.0 g 02 at TA - 25-16. g IF=5mA.VcE=5V E 0-50 —25 0 25 50 75100110 Ambient Tamparatuna T. (“(2) SWITCHING TIME V5. LOAD RESISTANCE 50 |c=2mA1 Voc=10V. CTR=290"/o 10 Swllchlng 11me mm) 0.1 10 50 100 500 1k 5k10k Luad Resistance R1 (1)) la, Ich vs. AMBIENT TEMPERATURE é CTR=200% Ic(VcE=5V.k=1mA) Vfi=48V .24V .0 0.01 0.0010. 25- 50- 75- 100-110 Ambisnl 1ampsra1ure TA (“0) Calamanunanl In. Cullemurm ErII'IIav Dark CummI Inaz( IA) CURRENT TRANSFER RATIO vs. FORWARD CURRENT Cum-ml TmnsIar Ratio cm (7») 0 0.05 0.1 0.5 1 5 1o 50 Forward Current l1=(rnA) SWITCHING TIME VS. LOAD RESISTANCE 1000 k=5mA. vm=5w ch=zs1m a 3 100 a: E ._ m E 10 0 § 11: 1. ‘ 1.1 100 soo1k 5k1uk 50k100k Load Fleslslance Run) FREQUENCY RESPONSE Ir=5mA, VcE=5V a 0 6 5 -5 a w 10 u _ fl 1009 u E —15 2° m\ —20 soon 1 1 11 0.5 1 2 5 10 20 50 100200 500 Frequency 1 (kHz)
Data Sheet PN10505EJ05V0DS
8
PS2561B-1,PS2561BL-1,PS2561BL1-1,PS2561BL2-1
Remark The graphs indicate nominal characteristics.
.Caliform'a Eastern Laboratories CTR (Helalllve Value) LONG TERM CTR DEGRADATION P52561B-1,P82561BL-1,P32561BL1-1,P32561BL2-1 1 2 TYP. 1 .0 \§ 0.8 I; = 5 mA TA = 25a 0.5 1 1 IF = 5 mA TA = 519 0.4 02 o 102 10‘ 10‘ 10‘3 True (Hr)
Data Sheet PN10505EJ05V0DS
9
PS2561B-1,PS2561BL-1,PS2561BL1-1,PS2561BL2-1
Remark The graph indicates nominal characteristics.
.Caljfornja Eastern Laboratories P52561B-1,P82561BL-1,P32561BL1-1,P32561BL2-1 Outline and Dimensions (Tape) 2.0g0.1 4.0g0.1 4.5 MAX. Tape Direction P52561 BL—1 -F3 OOOOOOOO Outline and Dimensions (Reel) 23:05 0. ° — ‘31 ‘— _ 9, § _ ‘2 3 _ 17.5:L0 2155.0 15.9m19_4 Oulev edge of flange Packing: 2 000 pas/reel
Data Sheet PN10505EJ05V0DS
10
PS2561B-1,PS2561BL-1,PS2561BL1-1,PS2561BL2-1
TAPING SPECIFICATIONS (UNIT : mm)
<R>
.Cafiform’a Eastern Laboratories P52561B-1,P52561BL-1,P32561BL1-1,P32561BL2-1 Oulline and Dimensions (T ape) 23:01 4 1 4.4::0.2 123520.! 5 Tape Direction P52561BL2-1 £3 oooooooooo I:> Outline and Dimensions (Reel) 2.0:05 Macao amt”) 25.521 .0 7 29521.0 23.9 In 27.4 Outer edge oi flange Packing: 1 000 pas/reel
Data Sheet PN10505EJ05V0DS
11
PS2561B-1,PS2561BL-1,PS2561BL1-1,PS2561BL2-1
.Caliform'a Eastern Laboratories Package Suflaoe Temperalure T (=0) P52561B-1,P82561BL-1,P32561BL1-1,P32561BL2-1 Recommended Temperature Profile 01 lnlrared Reflow 180°C j 120“C 120m: 5 (prehezling) (healing) lo 10 s In 505 260%: MAX. 220%: Tlme (s)
Data Sheet PN10505EJ05V0DS
12
PS2561B-1,PS2561BL-1,PS2561BL1-1,PS2561BL2-1
NOTES ON HANDLING
1. Recommended soldering conditions
(1) Infrared reflow soldering
Peak reflow temperature 260C or below (package surface temperature)
Time of peak reflow temperature 10 seconds or less
Time of temperature higher than 220C 60 seconds or less
Time to preheat temperature from 120 to 180C 12030 s
Number of reflows Three
Flux Rosin flux containing small amount of chlorine (The flux with a
maximum chlorine content of 0.2 Wt% is recommended.)
(2) Wave soldering
Temperature 260C or below (molten solder temperature)
Time 10 seconds or less
Preheating conditions 120C or below (package surface temperature)
Number of times One (Allowed to be dipped in solder including plastic mold portion.)
Flux Rosin flux containing small amount of chlorine (The flux with a maximum chlorine
content of 0.2 Wt% is recommended.)
(3) Soldering by soldering iron
Peak temperature (lead part temperature) 350C or below
Time (each pins) 3 seconds or less
Flux Rosin flux containing small amount of chlorine (The flux with a
maximum chlorine content of 0.2 Wt% is recommended.)
(a) Soldering of leads should be made at the point 1.5 to 2.0 mm from the root of the lead.
(b) Please be sure that the temperature of the package would not be heated over 100C.
.Caljfornja Eastern Laboratories P52561B-1,P82561BL-1,P32561BL1-1,P32561BL2-1
Data Sheet PN10505EJ05V0DS
13
PS2561B-1,PS2561BL-1,PS2561BL1-1,PS2561BL2-1
(4) Cautions
Fluxes
Avoid removing the residual flux with freon-based and chlorine-based cleaning solvent.
2. Cautions regarding noise
Be aware that when voltage is applied suddenly between the photocoupler’s input and output or between
corrector-emitters at startup, the output transistor may enter the on state, even if the voltage is within the absolute
maximum ratings.
3. Measurement conditions of current transfer ratios (CTR), which differ according to photocoupler
Check the setting values before use, since the forward current conditions at CTR measurement differ according
to product.
When using products other than at the specified forward current, the characteristics curves may differ from the
standard curves due to CTR value variations or the like. Therefore, check the characteristics under the actual
operating conditions and thoroughly take variations or the like into consideration before use.
USAGE CAUTIONS
1. Protect against static electricity when handling.
2. Avoid storage at a high temperature and high humidity.
.Caljfornja Eastern Laboratories P32561B-1,P82561BL-1,P32561BL1-1,P32561BL2-1
Data Sheet PN10505EJ05V0DS
14
PS2561B-1,PS2561BL-1,PS2561BL1-1,PS2561BL2-1
SPECIFICATION OF VDE MARKS LICENSE DOCUMENT
Parameter
Symbol
Spec.
Unit
Climatic test class (IEC 60068-1/DIN EN 60068-1)
55/100/21
Dielectric strength
maximum operating isolation voltage
Test voltage (partial discharge test, procedure a for type test and random test)
Upr = 1.5 UIORM, Pd 5 pC
UIORM
Upr
890
1 335
Vpeak
Vpeak
Test voltage (partial discharge test, procedure b for all devices)
Upr = 1.875 UIORM, Pd 5 pC
Upr
1 669
Vpeak
Highest permissible overvoltage
UTR
8 000
Vpeak
Degree of pollution (DIN EN 60664-1 VDE0110 Part 1)
2
Comparative tracking index (IEC 60112/DIN EN 60112 (VDE 0303 Part 11))
CTI
175
Material group (DIN EN 60664-1 VDE0110 Part 1)
III a
Storage temperature range
Tstg
55 to +150
C
Operating temperature range
TA
55 to +100
C
Isolation resistance, minimum value
VIO = 500 V dc at TA = 25C
VIO = 500 V dc at TA MAX. at least 100°C
Ris MIN.
Ris MIN.
1012
1011
Safety maximum ratings (maximum permissible in case of fault, see thermal
derating curve)
Package temperature
Current (input current IF, Psi = 0)
Power (output or total power dissipation)
Isolation resistance
VIO = 500 V dc at TA = Tsi
Tsi
Isi
Psi
Ris MIN.
175
400
700
109
°C
mA
mW
<R>
.Califomia Eastern Laboratories P52561B-1,P82561BL-1,P32561BL1-1,P32561BL2-1 E
PS2561B-1,PS2561BL-1,PS2561BL1-1,PS2561BL2-1
Caution GaAs Products
This product uses gallium arsenide (GaAs).
GaAs vapor and powder are hazardous to human health if inhaled or ingested, so please observe
the following points.
• Follow related laws and ordinances when disposing of the product. If there are no applicable laws
and/or ordinances, dispose of the product as recommended below.
1. Commission a disposal company able to (with a license to) collect, transport and dispose of
materials that contain arsenic and other such industrial waste materials.
2. Exclude the product from general industrial waste and household garbage, and ensure that the
product is controlled (as industrial waste subject to special control) up until final disposal.
• Do not burn, destroy, cut, crush, or chemically dissolve the product.
• Do not lick the product or in any way allow it to enter the mouth.
NOTICE
1. Descriptions of circuits, software and other related information in this document are provided only to illustrate the operation of semiconductor products and
application examples. You are fully responsible for the incorporation of these circuits, software, and information in the design of your equipment. California
Eastern Laboratories and Renesas Electronics assumes no responsibility for any losses incurred by you or third parties arising from the use of these circuits,
software, or information.
2. California Eastern Laboratories has used reasonable care in preparing the information included in this document, but California Eastern Laboratories does
not warrant that such information is error free. California Eastern Laboratories and Renesas Electronics assumes no liability whatsoever for any damages
incurred by you resulting from errors in or omissions from the information included herein.
3. California Eastern Laboratories and Renesas Electronics do not assume any liability for infringement of patents, copyrights, or other intellectual property
rights of third parties by or arising from the use of Renesas Electronics products or technical information described in this document. No license, express,
implied or otherwise, is granted hereby under any patents, copyrights or other intellectual property rights of California Eastern Laboratories or Renesas
Electronics or others.
4. You should not alter, modify, copy, or otherwise misappropriate any Renesas Electronics product, whether in whole or in part. California Eastern
Laboratories and Renesas Electronics assume no responsibility for any losses incurred by you or third parties arising from such alteration, modification, copy
or otherwise misappropriation of Renesas Electronics product.
5. Renesas Electronics products are classified according to the following two quality grades: “Standard” and “High Quality”. The recommended applications
for each Renesas Electronics product depends on the product’s quality grade, as indicated below. “Standard”: Computers; office equipment; communications
equipment; test and measurement equipment; audio and visual equipment; home electronic appliances; machine tools; personal electronic equipment; and
industrial robots etc. “High Quality”: Transportation equipment (automobiles, trains, ships, etc.); traffic control systems; anti-disaster systems; anti-crime
systems; and safety equipment etc. Renesas Electronics products are neither intended nor authorized for use in products or systems that may pose a direct
threat to human life or bodily injury (artificial life support devices or systems, surgical implantations etc.), or may cause serious property damages (nuclear
reactor control systems, military equipment etc.). You must check the quality grade of each Renesas Electronics product before using it in a particular
application. You may not use any Renesas Electronics product for any application for which it is not intended. California Eastern Laboratories and Renesas
Electronics shall not be in any way liable for any damages or losses incurred by you or third parties arising from the use of any Renesas Electronics product
for which the product is not intended by California Eastern Laboratories or Renesas Electronics.
6. You should use the Renesas Electronics products described in this document within the range specified by California Eastern Laboratories, especially with
respect to the maximum rating, operating supply voltage range, movement power voltage range, heat radiation characteristics, installation and other product
characteristics. California Eastern Laboratories shall have no liability for malfunctions or damages arising out of the use of Renesas Electronics products
beyond such specified ranges.
7. Although Renesas Electronics endeavors to improve the quality and reliability of its products, semiconductor products have specific characteristics such as
the occurrence of failure at a certain rate and malfunctions under certain use conditions. Further, Renesas Electronics products are not subject to radiation
resistance design. Please be sure to implement safety measures to guard them against the possibility of physical injury, and injury or damage caused by
fire in the event of the failure of a Renesas Electronics product, such as safety design for hardware and software including but not limited to redundancy,
fire control and malfunction prevention, appropriate treatment for aging degradation or any other appropriate measures. Because the evaluation of
microcomputer software alone is very difficult, please evaluate the safety of the final products or systems manufactured by you.
8. Please contact a California Eastern Laboratories sales office for details as to environmental matters such as the environmental compatibility of each Renesas
Electronics product. Please use Renesas Electronics products in compliance with all applicable laws and regulations that regulate the inclusion or use of
controlled substances, including without limitation, the EU RoHS Directive. California Eastern Laboratories and Renesas Electronics assume no liability for
damages or losses occurring as a result of your noncompliance with applicable laws and regulations.
9. Renesas Electronics products and technology may not be used for or incorporated into any products or systems whose manufacture, use, or sale is prohibited
under any applicable domestic or foreign laws or regulations. You should not use Renesas Electronics products or technology described in this document
for any purpose relating to military applications or use by the military, including but not limited to the development of weapons of mass destruction. When
exporting the Renesas Electronics products or technology described in this document, you should comply with the applicable export control laws and
regulations and follow the procedures required by such laws and regulations.
10. It is the responsibility of the buyer or distributor of California Eastern Laboratories, who distributes, disposes of, or otherwise places the Renesas Electronics
product with a third party, to notify such third party in advance of the contents and conditions set forth in this document, California Eastern Laboratories and
Renesas Electronics assume no responsibility for any losses incurred by you or third parties as a result of unauthorized use of Renesas Electronics products.
11. This document may not be reproduced or duplicated in any form, in whole or in part, without prior written consent of California Eastern Laboratories.
12. Please contact a California Eastern Laboratories sales office if you have any questions regarding the information contained in this document or Renesas
Electronics products, or if you have any other inquiries.
NOTE 1: “Renesas Electronics” as used in this document means Renesas Electronics Corporation and also includes its majority-owned subsidiaries.
NOTE 2: “Renesas Electronics product(s)” means any product developed or manufactured by or for Renesas Electronics.
NOTE 3: Products and product information are subject to change without notice.
CEL Headquarters 4590 Patrick Henry Drive, Santa Clara, CA 95054 Phone (408) 919-2500 www.cel.com
For a complete list of sales offices, representatives and distributors,
Please visit our website: www.cel.com/contactus