Peltor™ Tactical Comm, Hearing Protection Brochure
View All Related Products | Download PDF Datasheet
F- PEI—TURN
3M Personal Safety Division
and Hearing Protection
• Hearing Protection • Tactical Radio Communications
• Environmental Listening • Face-to-Face Communications
• Hearing Conservation
Tactical Communications
PELTDR”
3M PELTDR‘
1
We strive to set the standard for confidence and trust by providing rugged, reliable
protective communication equipment. Today, our Tactical Communication and Hearing
Protection solutions are widely used within the Department of Defense, Department of
Justice, Department of Homeland Security, and across U.S. state and local agencies.
3M PELTOR™ solutions for today’s modern warfighter have been designed for use in
combat and combat support operations, specifically for use with firearms and ballistic
combat helmets. The hearing protectors feature external microphones for environmental
listening (aka: “Talk-Through”) capability, so operators can maintain auditory situational
awareness while still protecting their hearing.
You protect us. And we thank you by committing to continue to supply protective equipment.
PELTDR‘“
Conventional Forces 2
• Protection from Hazardous Steady-State and Impulse Noise
• Clear, Intelligible Two-Way Audio Communications via Radios and Intercoms
• Environmental Listening for Auditory Situational Awareness
• “Talk-Through” for Face-to-Face Verbal Conversation
Conventional Forces
Solutions for
3 Conventional Forces
3M provides TCAPS devices for today’s modern warfighter designed specifically for use with firearms and ballistic combat helmets. The hearing
protectors feature external microphones for environmental listening, commonly referred to as “talk-through”, so our service members can maintain
auditory situational awareness while still protecting their hearing. In the “Hearing Defender” Configuration, there is no connection to two-way radios or
intercoms, which can provide significant cost savings and removes unneeded cables where radio communications connection is not required.
PELTOR™ COMTAC III
TCAPS Hearing Defender Configuration
MT17H682FB-09 CY
MT17H682BB-09 CY
PELTOR™ Tactical Ear Plug
TCAPS Hearing Defender Configuration
TEP-100
and Protection System (TCAPS) Devices
Tactical Communication
Hearing Protection
3M™ PELTOR™ COMTAC Tactical Communication Headset and 3M™ PELTOR™ Tactical
Earplug TEP-100 meet the single hearing protection requirement listed in DA PAM 40-501
Army Hearing Conservation Program 2015 for both steady-state and impulse noise. The
hearing protectors are tested in accordance to ANSI S3.19-1974 for Steady-State Noise
Attenuation and ANSI S12.42-2010 – for impulse noise protection.
Compression vs. Clipping
3M uses compression technology instead of peak clipping to handle hazardous noise
that strikes the environmental microphones. Peak clipping can result in parts of a
speech signal being cut off. Compression technology resolves that issue and can
dramatically improve speech intelligibility.
Addressing the Hearing Impaired
While hearing aids offer significant assistance to service members with hearing loss,
hearing aids cannot be worn in hazardous noise environments. TCAPS products,
although not medical devices, do offer some amplification while helping protect
hearing in noisy environments.
Environmental Listening –
aka: “Talk-Through”
Environmental Listening is a means of allowing
safe audio sounds to bypass the individual hearing
protection while still protecting against harmful
noises. This is accomplished with a proprietary
digital audio circuit integrated into the headset.
A microphone receives the sounds outside the
headset and transmits them to a speaker inside
the headset. The Level-Dependent digital audio
circuit senses noise levels above the desired
threshhold and compresses them to a safe decibel
level or amplifies weak sounds to an audible level.
Charging contacts recharge the unit while in the
tery provides up to 16 hours of
Intuitive one-button operation turns unit on, off, and
Helps minimize wind noise.
Cnrner radius designed to help soften contact zone
tacnment point for optional earpiece retention
Provides convenient and tangle»hee storage lnr earplug
Rubber sealing ring helps protect earplugs in wet and
ty environments. (IP67)
Ear-plug Clips:
Steel clips secure earplugs in case , helps ensure
contact for charging.
Micro 3 USB Charging Port:
tfor charging earpieces. (cord not included)
a“ PELTDR‘“ l
Conventional Forces 4
Rechargeable:
Charging contacts recharge the unit while in the
case. Li-ion battery provides up to 16 hours of
continuous operation.
Button:
Intuitive one-button operation turns unit on, off, and
selects volume settings (2).
Microphone Cover:
Helps minimize wind noise.
Waterproof (IP67):
Innovative design protects microphone against
water ingress.
Design:
Corner radius designed to help soften contact zone
and increase comfort.
Cord Connection:
Attachment point for optional earpiece retention
cord. (included)
Hearing Protection:
Replaceable communications eartip helps provide
hearing protection in noisy environments. Multiple
sizes and types designed to fit most ear canals.
Level-dependent hearing protection for improved auditory situational awareness.
Portable Charging Compartment:
Up to 16 charges from 3 AA alkaline batteries.
Retention Cord Storage Posts:
Provides convenient and tangle-free storage for earplug
retention cord.
Sealing Ring:
Rubber sealing ring helps protect earplugs in wet and
dirty environments. (IP67)
Earplug Clips:
Steel clips secure earplugs in case – helps ensure
contact for charging.
Micro B USB Charging Port:
USB port for charging earpieces. (cord not included)
3M™ PELTOR™ TEP-100 Earplug
5 Conventional Forces
Tactical Communication Headset
3M™ PELTOR™ COMTAC III
PELTOR COMTAC III Salient Features
• Environmental Listening
• Steady-State and Impulse Noise Protection
• Two-Way Radio or ICS Communications
Configurations
• COMMS: Single and Dual COMM
• Suspension: Headband, Back Band and Rail Attachment
• Color: OD Green, Coyote Brown, Foliage Green, Black
• Ear Cushion: Standard or Gel
Ambidextrous Boom Mic
• Noise-canceling boom mic (that can be mounted on either left or right side by operator)
• Boom angled to minimize interference with helmet and peripheral vision
Batteries & Fail Safe
• 2 AAA Batteries that provide +400 hours of battery life
• External communications and “talk-through” are battery independent for Rx/Tx fail safe.
In the unlikely event of electronic failure or battery depletion, external communications
will continue to function
Environmental
• MIL-STD-810F, Department of Defense Test Method Standard for Environmental Engineering
Considerations and Laboratory Tests
• Submersion: 3 feet, 30 minutes, salt water survivable
EMI
• MIL STD 461E, Department of Defense Interface Standard, Requirements for the Control of
Electromagnetic Interference Characteristics of Subsystems and Equipment
– CS114, RE101, RE-102-4, RS101, and RS103 requirements
Noise Reduction Ratings (NRR)
• ANSI S3.19-1974
– COMTAC 3 (Headband version, standard foam cushion): NRR (23) dB
– COMTAC 3 (Back Band version, standard foam ear cushion): NRR (22)dB
Impulse Noise Protection
• Tested at 168dB in accordance to ANSI S12.42-2010
HY80A Gel Ear
FL5601-02
COMTAC III Back Band – Single COMM
– MT17H682BB-47 FG
Conventional Forces 6
3M™ PELTOR™ Push-To-Talk Adapters
Push-To-Talk Adapter/Tactical Radio Adapter – AN/PRC-148/152
• MIL-C-55116 6-Pin Connector
• PTT’s are designed to fit the size and shape of either hand
• PTT’s can be used with a gloved hand
• Designed to reduce accidental activation
• U-174 Headset Connection serves as a break-away connector for removal in
emergency situations
Push-To-Talk Adapter/Vehicle Intercom Adapter – AN/PRC-VIC-3
• The 3M Ground Vehicle Military PTT Headset comes off-the-shelf with a Large Center PTT and
an A/B Toggle for Radio/ICS Switching with AP-107 Break Away Vehicle Adapter Connector
• This configuration provides an additional capability for ground vehicle users over the older
3 Position Toggle Position by allowing to Rx/Tx over the long range radio or over the intercom
without having to switch out of ICS
• When Toggled to ICS the operator speaks Hot Mic/Vox over the ICS, when the PTT is pressed,
the ICS Tx is switched to Tx over the radio
Multi-Channel Radio Push-To-Talk Adapter – AN/PRC-154 Rifleman and MBITR 2
• Designed specifically to support next generation Multi-Channel Radios
• Able to support up to 4 channels
• Shielded and tested to eliminate cross-talk
• Reversible grip design to accommodate left and right handed operators
Product available through Thales Communications
Adapter Cables:
• AN/VIC 3 Adapter Cable
• 3.5 mm Jack Audio Cable
• FM50/53 Respirator Audio Cable
FL5601-02
FL5601-09
FL1512
AN/VIC 3 Adapter Cable 3.5 mm Jack Audio Cable FM50/53 Respirator Audio Cable
0000000000
7 Conventional Forces
P/N Number Description NSN
P/N: 88078-00000 Single COMM – Headband – CY Kit 5965-01-572-7829
P/N: 88079-00000 DUAL COMM – Headband CY Kit 5965-01-572-7797
P/N: 88080-00000 Single COMM – Headband – OD Kit 5965-01-572-7941
P/N: 88081-00000 DUAL COMM – Headband – OD Kit 5965-01-572-7946
P/N: 88060-00000 Single COMM – Back band – TCAPS Kit 5965-01-620-1182
P/N: MT31 Boom Mic Spare 5965-01-572-7803
COMTAC III Kit - National Stock Numbers
PELTDR‘“
Special Operation Forces 8
Special Operation Forces
Solutions for
• Integrated Helmet Rail Attachment Option
• Maritime Variant Option
• Interoperable (“Plug n’ Play”) on Common SOF Aviation and Ground Mobility Platforms
• Engineered to Prevent Cross-talk in DUAL COMM Configurations
F’EL'I'CJR~
9 Special Operation Forces
COMTAC III SOF ARC Configuration
Heat Relief
The ability to have an “open” position of
the headset allows the user to ventilate in
high-heat environments but can still monitor
communications in low-noise environments
Removed Pressure Points
Removal of headset band and optional eyewear
goggle strap eliminates known pressure points
Stability & Balance
In the “closed” position, the ear cups will
compress against the head providing additional
stability for full head movement
Easy Donning/Doffing
In the “open” position, the operator can easily
don/doff the helmet/headset, and adjust for
proper fit
Tested and Approved
Headset and helmet tested as a system by
USSOCOM for protection against steady-state
and impulse noise
• MIL-C-9177 U94/A PTT
• Switching mechanism to prevent cross-talk
• Molle Clip
• 19" Custom Length
• MIL-C-55116 6-Pin Connector
• PTT’s are designed to fit the size and shape
of either hand
• PTT’s can be used with a gloved hand
• U-174 Headset Connection serves as a
break-away connector for removal in
emergency situations
• Tested for cross-talk in DUAL COMM Configuration
USSOCOM Urban Push-To-Talk
Special Operation Forces 10
System sold exclusively through Atlantic Signal
• 3M™ PELTOR™ COMTAC-M Headset is a
maritime version of its COTS COMTAC platform,
designed for combat swimmer needs for
Special Operation Forces Maritime missions
• System is designed to meet USSOCOM
Maritime requirements
• NEW Maritime Rated Boom MIC
• NEW Environmental Microphones
• NEW In-line, Quick Disconnect wet
mate-able Connector
• Interfaces to the Atlantic Signal Maritime
Push-to-Talk for connection to Maritime
Communication Assets
• Headband, Back Band, and ARC Configurations
• Coyote Brown and OD Green
Same features and functionality as COMTAC III
• Hybrid approach addresses customer demand
for in-ear hearing protection while retaining the
advantage of the COMTAC III over-the-ear style
• Headband mechanically stabilizes the headset
to relieve issues of earplugs dislodging due to
cable snags and body movement
• Electronics are contained completely inside
the headset housing, eliminating the need for a
large, heavy radio control push-to-talk
• Headsets are backwards compatible with
pre-existing PTT adapters
• Same operation as current PELTOR
COMTAC Headsets
• No software loads or outside power required
COMTAC H2O Maritime Configuration
COMTAC IV Hybrid Communication Headset
I 3M PELTDR‘
11 Special Operation Forces
P/N Number Description NSN
P/N: 88900-00000 Single COMM – SOF Kit – CY 5895-01-598-4532
P/N: 88901-00000 DUAL COMM – SOF Kit – CY 5895-01-598-4531
P/N: 88078-ARC Single COMM – SOF ARC Kit – CY*
*Helmet Not Included
5895-01-624-0377
P/N: 88079-ARC DUAL COMM – SOF ARC Kit – CY*
*Helmet Not Included
5895-01-624-0390
P/N: 88403-00000 Single COMM – SOF Kit – CY 5895-01-624-0382
P/N: 88404-00000 DUAL COMM – SOF Kit – CY 5895-01-624-0387
USSOCOM – National Stock Numbers
Special Operation Forces 12
Communications Management
COMTAC III and COMTAC IV both have Single and
Dual Comm variants for streamline cable management.
The downleads separate left and right audio traffic.
Each COMTAC downlead terminates in a standard U/174 NATO wired
“Quick Disconnect” plug. The U/174 Plug is a standard military aviation
plug and will plug directly into most military aviation intercom systems.
The PTT adapter
terminates in a 6-pin
MIL-C-55166, which
will interface to the vast
majority of Military radios
and intercoms
(i.e. AN/PRC-148 MBITR,
PRC-152 Falcon).
The 6-pin will connect directly to a
VIC-3 Panel and will also connect an
extension cable to a VIC-3 Intercom
Bail-Out connector.
Multiple communication management
configurations are available; please contact
3M Technical Service at 800-665-2942 for
help in customizing your mission.
FM53 Comms Cable
P/N: 88055-00000
P/N: FL-U/94A
P/N: FL5601-09
P/N: 88058-00000
Scanner Cable
P/N: FL6AF-SB002
Laptop Connection
P/N: FL6AF-SB001
flak
5mm
“333% I.
I!
I!
13 Special Operation Forces
1. OVER-THE-EAR OR IN-EAR?
2. BAND STYLE?
4. COLOR?
3. RADIO COMMUNICATION?
5. IDENTIFY RADIO OR INTERCOM
COMTAC III ACH COMTAC IV HYBRID
HEADBAND STYLE NECKBAND STYLE* ARC ATTACHMENT
SINGLE COMM
NO RADIO CONNECTION DUAL COMM DUAL COMM SPLIT AUDIO*
• AN/PRC-148 MBITR
• AN/PRC-150, 152 Falcon Series
• Motorola Series
• AN/VIC-3
• AN/PRC-117, 119
• AN/PRC-153
Note: For unlisted radios or intercoms,
contact 3M Technical Assistance.
* Available for COMTAC II ACH headset only
OD Green* Coyote Brown
Covert Black (SWATTAC)* Foliage Green*
COMTAC/SWAT-TAC Product Reference Selector
Use the options below to identify which COMTAC headset may be preferred for your application. Multiple communication management
configurations are available; please contact 3M Technical Service at 800-665-2942 for help in customizing your mission.
a“ PELTDR‘“ l
Special Operation Forces 14
COMTAC/SWAT-TAC Kit Part Number Selector
Use the categories below to identify which COMTAC headset part # to use for ordering purposes. COMTAC headsets and accessories can be
bought separately. If your configuration is not identified here, please call 3M Technical Assistance at 800-665-2942.
Pre-assembled COMTAC kits include: headset, adapter (PTT), bag, batteries and gel ear cushions. Headband kits also include two Oblong
ZORBIUM® ACTION PADS (ZAPTM) to accommodate headband headset integration within ground combat helmets.
Part # suffix options:
-00000 headband kit
-B back band kit
-ARC Arc Rail attachment
(valid part # example: 88060-00000)
COMTAC
ACH COMTAC IV
Single
Comm
(1 PTT)
Dual Comm
(2 PTT’s)
Foliage
Green
Covert
Black
Coyote
Brown OD Green
PRC/153
Motorola®
XTS Series
AN/PRC-
148, 150,
152, 119,
117
Part # Prefix
(Suffix at bottom
of table)
• • • • 88060-
• • • • • • 88061-
• • • • 88063-
• • • • 88078-
••••88079-
• • • • 88080-
• • • • 88081-
• • • • 88403-
• • • • 88404-
AWARNING
Hearing Protection Products*
Caution: When worn according to the User Instructions, this hearing protector
helps reduce exposure to both continuous noises, such as industrial noises and
noises from vehicles and aircraft, as well as very loud impulse noises, such as
gunfire. It is difficult to predict the required and/or actual hearing protection
obtained during exposure to impulse noises. For gunfire, the weapon type, number
of rounds fired, proper selection, fit and use of hearing protection, proper care of
hearing protection, and other variables will impact performance. If your hearing
seems dulled or you hear a ringing or buzzing during or after any noise exposure
(including gunfire), or for any other reason you suspect a hearing problem, your
hearing may be at risk. To learn more about hearing protection for impulse noise,
visit www.3M.com/hearing.
Choking Hazard—Keep away from infants and small children. These hearing
protectors help reduce exposure to hazardous noise and other loud sounds.
Misuse or failure to wear hearing protectors at all times that you are exposed to
noise may result in hearing loss or injury. For proper use, see supervisor, User
Instructions, or call 3M PSD Technical Service in the USA at 1-800-243-4630. In
Canada, call Technical Service at 1-800-267-4414. If there is any drainage from
your ear or you have an ear infection, consult with your physician before wearing
earplugs. Failure to do so may result in hearing loss or injury.
3
Personal Safety Division
3M Center
Building 235-2W-70
St. Paul, MN 55144-1000
For more information:
In U.S.
Technical Assistance 1-800-243-4630
Customer Care Center 1-800-328-1667
3M.com/PPESafety
In Canada
Technical Assistance 1-800-267-4414
Customer Care 1-800-364-3577
3M.ca/PPESafety
ZORBIUM® and ZAP™ are trademarks
of Team Wendy.
3M and all other trademarks used
herein are trademarks of 3M Company,
used under license in Canada.
Please recycle. Printed in U.S.A.
© 3M 2016. All rights reserved.
70-0716-7176-5
Product Classifications
Our products commonly meet government procurement requirements
in most applications. Contact your 3M Sales Representative or
Customer Service Representative to obtain product certifications for
the following:
• Buy American Act for Department of Defense
• Trade Agreement Act
• Berry Amendment
• Product classified as ECCN: 5A991.G