ttttttt
”fig—F] ,,,,,,,,,,,,,
<7, jg)="" ‘="" ha="" m="" ond="" ;="" fl="" manufacturing="">7,>
Black Enclosure - Ral 9011 - UL94 - HB
Gray Enclosure - RAL 7035 - UL94 - HB
Translucent Blue - UL94 - HB
Translucent Clear - UL94 - HB
Translucent Smoke - UL94 - HB
Translucent Red - UL94 - HB
P.C. Board Plastite Self Tapping Screw
[#2 x 3/16" self-tapping (4.8mm)]
Plated Cover Screws #2 X 1/2" Self-tapping
Black Cover Screws #2 X 1/2" Self-tapping
Purchased assembly includes box, lid, 2 cover screws.
Enclosure molded from general purpose ABS Plastic.
Other materials / colours available consult factory.
1551BTBU
Recommended Torque : (35-43) Ozf.in / (25-30) cN.m
NOTE
PART NUMBERS
1551B Enclosure
1551BTRD
1551USB50BK (Pkg 50)
ACCESSORIES
1551BBK
1551BGY
1553WTS100 (Pkg 100)
1551BCLR
1551BTSK
1551USB50 (Pkg 50)
TOP VIEW
SECTION B-B
SECTION A-A
1551B
Dimensions:
mm
[inches] www.hammondmfg.com
®
BB
A
A
43.97
[1.73]
18.97
[.75]
50.00
[1.97]
25.00
[.98]
46.41
[1.83]
33.00
[1.30]
16.00
[.63]
19.00
[.75]
21.41
[.84]
11.60
[.46]
7.60
[.30]
R2.25
[R.09] 1.20
[.05]
14.31
[.56]
1.50
[.06]
3.34
[.13]
41.85
[1.65]
Mounting posts
accept #2x3/16"
Self Tap screw
.50
[.02]
Inlay Depth
1.70
[.07]
4.00
[.16]
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc.)
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
(Part number and text placement/orientation on our products are subject to change,
we do not recommend using them as a locating reference for modification purposes)
Cover Screw
accept #2x1/2"
Self Tap screw
4.04
[.16]
15.50
[.61]
7.50
[.30]
4.50
[.18]
1.70
[.07]
17.10
[.67]
20.50
[.81]
16.00
[.63]
44.00
[1.73]
5.00
[.20]
2.25
[.09]
2.50
[.10]
33.00
[1.30]
2.00
[.08]
3.50
[.14]
13.50
[.53]
MAXIMUM
P.C. BOARD SIZE
(NOT SUPPLIED)