Ejfififlfifififi/A—fi]
fififlfifiii? ($73M) HIE/1}?!
£3121 Eéljfifi7rg7$
00 HZ!
‘25. 4o— 4 nn—v‘ k
OZ '1!“
JRLRLC£22fl
3.12;!”
L250 so on 30, 0% "i
AIVXJ
1 UV
Lil
‘ Mmm‘
i\flLhGJ umslAax
JLVU
dammmw
AD992SK-B
[CY DOCK“
AD99ZSK-B
Heavy duty full metal construction with suggested
applications
< )="" anti-vibration="" technology="" (avt)="" -="" creates="" a="" safe="" environment="" for="" hard="" drives="" or="" ssds.="" active="" power="" technology="" [apt]="" -="" individual="" led="" only="" powers="" up="" ifthere="" is="" drive="" installed="" emi="" grounding="" ,="" protects="" hard="" drives="" from="" electrical="" damage.="" eagle-hook="" lock="" system="" &="" z-segment="" safeguard="" key="" lock="" keeps="" drives="" secure="" within="" the="" enclosure.="" black="" z="" x="" sata="" 7*pin="" 1="" x="" sata="" 15pin="" power="" connector="" up="" to="" égb/sec.="" (depending="" on="" hard="" drive="" speed]="" direct="" sata="" hard="" drive="" connection="" power="" (green)="" :="" hdd="" access="" (flashing="" amber)="" no="" yes="" full="" metal="" device="" x="" 1,="" user="" manual="" x="" 1.="" screws="" x="" 8.="" keyx="" 2="" 101.z*25.4*133mm="" 375g="">2 Bay 2.5” S ATA /SAS HDD&SSD Mobile Rock
AD992SK-B
Features:
Technical Specification:
Model
Available Colors
Drive Fit
Device Fit
Host interface
Power Input
Transfer Rate
Insert & Extract connection via
LED Indicator
Cooling System
Hot Swap
Material
Package Contents
Dimension (WxHxD)
Weight
2 x 2.5" SATA/Single channel SAS HDD & SSD
1 × 3.5” floppy drive Bay
Fits 2 × 2.5“SATA / SAS HDD & SSD
up to 9.5mm Height
(Up to 9.5mm thinness)
AD992SK-B
V 1 - ax, ............ éfigégggsg
Dfi&@fififlfi
fififififi?<%fl>fififlfi
LEE?
flmafifiag
fififiii _________
P. C. B. : 2002401
PCB fifiZfi ILLQ
Audited
DOC.N0: Checked by Drafted
by
Issusd Date I’M/Sales RD
Edition
AD992SK-B
IRIIIIINO INflOVAVIDI I ulnlllucl
4mnax’ “4"”1
, . 55 ”so.
.one
;; :9: r cr rgngmpa an m 1 :n. T)pe‘1/J.~ar
)"p‘yw/«w
Engineering DirectorΚEngineerΚ
2
ؾᙕ
ĉ㐑㌤ᨬ㽕
Ċ۔఼䀁٭
ϔǃ″Ẅᗻ㛑⁶␀
ǃ㾔ǃ㌤ᾟ⁶ᶹ
ǃൟሎᇌ␀䞣
ǃ⹀ᅝ㺱倫䄝
ǃ″ㆅᅝ㺱倫䄝
ǃ䳛ࢩ␀䀺
ǃ䎠㨑␀䀺
ǃ⑿छ␀䀺
Ѡǃ⪄๗⡍ᗻ␀䀺
ǃ᪡⪄๗⑿ᑺ␀䀺
ǃ܆ᄬ⪄๗␀䀺
ϝǃ䳏ᄤࡳ㛑␀䀺
ǃ➜㰳乃⼎ࡳ㛑␀䀺
ǃ+RW6ZDS ࡳ㛑␀䀺
ǃ60$57ࡳ㛑␀䀺
ǃ䗳⥛␀䀺
ǃᆍ䞣䊛᭭ᣋ䉱␀䀺
ǃ⫶ક㗫䳏䞣␀䀺
ǃӥⴵࡳ㛑␀䀺
ǃڇ䔌〽ᅮᗻ␀䀺
ǃ⹀Ⲹ26 Ⳍᆍᗻ␀䀺
V
Zifr‘élé‘ii
\/
I. {Ill}
mw;
Pass :
I\G:
Widfififflflii‘flflfilklfiyl’ass
Wiflfi T‘Jifi“ m‘JlUNA/JNG
lullaluo IIunvAVIoII . DIIIIIuI-cu
¢flflfifimflw
H m tflti 0“ IiflUiMfi flfififikflfiénfiyfié‘ffls fii‘f’iialiféfidflifulfl. \Ifi HM? @Wfié‘lflflflifihmi tati on
Skip : [KIWIULRWiEEJZfXZSKLWJi‘JZ LR, N‘Ji‘IJfilJSkiD
N/v‘\ : mymMfimflamwmfifi121mm:. mWUEifl/A
fimmfifim
Wfifig fiéfi¥ fi%
1. 1 %fl ' fifiWfifi Pass
1. 2 i/f-flfi' \J'fiifi Pass
1. 3 bfimfikgfigfi Pass
fiWfiEififfi 1. 4 fifiuzz—kwfi Pas s
l. 5 mmmm Pass
1.6 fiflflfl? Pass
1,7 ‘ Pass
2.1 W‘Fffii awn»: Pass
2.2 Gifififfitfiiifikk HER Pass
3. 1 kfiiflmfinifij’a‘iiflm Pass
a. 2 HOT swap 333311er Pass
r, .7 ‘ , SAS IEE'LF’AKQ
3. 3 S_VLA_R‘TIJJfimHV.€L§ Skip $§fi§fiz§1fifi
'rfifljaaéim 3' 4 P8“
3.5 Pass
3. 6 EFnflfi S zfifla Pass
3. 7 WEE/Wkflfifiiiflflicfi Pass
3. 8 fifimfifiéfimfi Pass
3. 9 Fifi—2 & OS Wfifi‘lflflafi Pass
Testing Product PCB 1 2002401 Rev 1 l. 0
Engineering Director Engineer
3
AD992SK-B
' Inmamo m-ovnlou n DIIIIIIICI
fifinax , _ , *““T‘f“i“‘h
1 ‘ m :
E‘é‘. E'E' in
H {at @417?
Egg-E6135
ASLS P8P67Deluxe
( W71???» 1 5
Intel“? Core TW i3’2100 CPI’ @3.10GHZ
( )
lat/W ( > ( )
iflflfifitfik’fif‘fi;
\ _ A HD Tach V3. 0.1. O ‘
‘ 3—93,: , v
’3 ’ "J”fim‘g CrystalDiskmark .3. 0
SMART amt/fig CrystalDiskInfM‘ 0‘ 0 Dev/1
TesLing
soFLwarc mgflflfig Fast copy Vch. 06
fiflfiiflfléfiflxfi‘g BurnlnTest VB‘ 0 Pro
ififlififlflc‘ SAS Card : LSI Adapter SAS SOOSeries
Engineering Director Engineer
4
Motherboard Intel P67 Chipset / BIOS V1502
CPU
Memory Kingston DDR3 1333MHz, 2GB
Hard Disk WD3200AAJS
POWER SUPPLY Great Wall BTX-400SEL-P4 ATX12V 2.31 / 300W
Operating System Microsoft Windows 7 Ultimate 32bit
Microsoft Windows XP Ultimate 32bit
Motherboard ASUS P8Z77-V PRO THUNDERBOLT
CPU INTEL I5-3470 3.2GHZ
Memory DDR3-1GB
HDD ST500DM002
POWER SUPPLY Great Wall GW-6000 80+ 500W
Operating System Microsoft Windows 8 Ultimate 32bit
Microsoft Windows 7 Ultimate 64bit
ྒྷᇢࣨ
lullomo IluovAVIau . alumni-cu
V
I [Pflflfifilflflfll
Afinaxr 7 fl f¥~'*‘"‘°-'*'°~‘
E. bLM‘fifiEWWU
1.1‘ 9H9d~éfifmfifi
INK *fifl fi’; fidfifi $593: Wfii
1.$M”T+fifi: (SPCC DQMEJELE) 0K;
2. mMHEJJ: 0K:
ammmw. 3M4. «mug. Hm? Bf
rim. mm. M. Wflfifimlswfl
r‘mgwfiu WWIEW; 0K
4. Axfi%}3fir§IJrrn/r)iéflfi$wfilffi%wfl> ii; 0K
PASS
1. mfi‘fi: (Mi. JEJESPCC m gay—u
mfiéiSEcc, EWISEE) = OK:
2. umwm 0K.
2 am afiwfiflfiéfi we. wag. é); EM. PASS
ms. WE, fiflajififififififlfiTEflZ£
XDEU$EEngineering Director Engineer
5
AD992SK-B
AD992SK-B
III-clue InuovAVqu I ulvvlnI-cl
:F'fllflflafimflfll
EA WP, 33%
$73 $73 PASS
1- 5 ‘ HE’AD‘ZMEQ‘
SWEM- 5112
mmm- 1. ms
23333352: ZBOPRVI
wwm: WEN (X3 Y‘Iim
7337177333: E73737);
mantrxL 60min
3443;3332327: fifitfiifl‘kfiéflfifi
" FMHM I P‘I‘Jrfié @M‘rfié iflfléfiéfi'rfl
VEE‘JJIIfiAUT:
Engineering Director Engineer
6
AD992SK-B
AD992SK-B OK OK OK Pass
finax’
:-' Na LE ,ane 54? gel: 5» :mrgmmh
,_.
3a' 1774': :‘v.
IIIIOINI umovmnol I nirvllllcl
2) pa Va‘wjr D c ‘:
[Pflflfflfillflfll
CREW TECH. 00-, LTD.
w MN 7 31W 31‘“
rzv $55 I 295’? 34"8
rv‘p waw.L'ch‘ AM ya
- 6 ‘ mam
mumgazh mwammmmwm
Hi'fififiz; 609 mm
fl? ‘fiyéHéfl flif‘fi’fié {Elf/Ilffif‘i WJuMé‘Hi
0K 0K 0K Pass
yew/man r‘ :
EQE‘JVKEE
Engineering Director Engineer
7
AD992SK-B
III-clue InuovAVqu I DIIIIRIIBI
[F'flflfifilflflfll
Engineering DirectorΚEngineerΚ
8
ࣙ㺙ⱘϔ䴶˄ϟ䴶˅ ࣙ㺙ⱘѠ䴶˄Ϟ䴶˅
ࣙ㺙ⱘϝ䴶˄ϟ䴶˅ ࣙ㺙ⱘಯ䴶˄ℷ䴶˅
ࣙ㺙ⱘѨ䴶˄Ꮊ䴶˅ ࣙ㺙ⱘ݁䴶˄ে䴶˅
AM‘ @295
Fax: cubi-NW-MT!
2E. No.13. Lona 609. Sec. 5, Chung HIM REL. Son Chung CW. TalpoL 1W0", R.O.C. hllp1/Ivtww.aamax‘cam.lw
A
+Room'
—I—}|DDl
+HDD2
lOIIin 30min 50min 70min 90min llOmin l30min l50min
Engineering DirectorΚEngineerΚ
9
Ε ᄵ֒䳒內
ྒྷᇢᏚᕴΚ˅ ຏሐᄵ৫ધᙕᏚ
ྒྷᇢ࿏Κ˛˗˗˄ʳʳʳ˦˸˴˺˴̇˸ʳʳʳʳʳʳʳʳʳ˦˧ˆ˅˃˟˧˃˄˅ʳʳʳʳʳʳˈˇ˃˃˥ˣˠʳ
ʳʳʳʳʳʳʳʳʳʳ˛˗˗˅ʳʳʳ˦˸˴˺˴̇˸ʳʳʳʳʳʳʳʳʳ˦˧ˆ˅˃˟ˠ˃˃˄ʳʳʳʳʳʳˈˇ˃˃˥ˣˠʳ
ʳʳʳ
7HVW7LPH PLQ PLQ PLQ PLQ PLQ PLQ PLQ PLQ
˥̂̂̀
ᄵ৫ૠኔྒྷᄵ৫ʳ
˛˗˗˄ʳ
˦ˠ˔˥˧ ྒྷᄵ৫ʳ
ᄵ৫ૠኔྒྷᄵ৫ʳ
˛˗˗˅ʳ
˦ˠ˔˥˧ ྒྷᄵ৫ʳ
ໂုΚאՂᄵ֒ྒྷᇢᇷறႛࠎەΰ࿏ऱᄵ৫ࢬᛩቼᄵ৫ऱૻࠫΔլٵᛩቼՀΔ࿏ᄵ৫լԫᑌα
ᛩቼᄵ৫ፖ࿏ᄵ৫ኙᅃڴᒵ।ʳ
lullaluo IIunvAVIoII . DIIIIIuI-cu
EPflHBfiIE’A‘EI
cIEHAx TE
1 ##1##11111
2. 11 19%1’Ef1in1‘f‘1111‘mifi
1111;111:111 : EMIWEE‘M’xEAfi muggy 111151111119; : 601‘
ififlififif‘rfi 3 Seagatc 5132011012 ififlifilfifl'fi 3 611
#1111111 i'éj‘HfiE Rcsu] 1
7?? 7?? PASS
iflflfifiikifigtfiflfifilkfifiifiw flfiLfiflFfifl E‘I‘FTEE‘II $11"qu fififiifi 11 EH1?
EEHfi—fififi’fl [EAR I
2. 21 @fififi‘ifiiflflifi
1: #aiflfififiws‘iiwm
1111:111ng: E‘Mifiiflrfimfi 11215951 #1311615: We
111131111115: 61!
##91191 1211 1ET'WEE Result
JL‘#1 1L#1 11;#' PASS
illUEK'J'J“)%: $18K15W1fi‘nflkgfiafififi, Efi."1fi%fiA11§, V"?r‘uémflfiflfilflfixfi‘éfiflflfi‘fifiifi. FE
fi‘fijfiéififlfivfi Efflfiwwa
II: Miywfléflflfifiimflfi
1111;111:121: wmmmm Mixtéfxgfil mama: 135T
111151111115: 61!
Ezfllflfl (EM 7% P’W’fié Result
JL'#1 1L#1 1L#1 PASS
ififlgfijfli. 5153$61€¥W~JI§1HIMAEKWAH 35%“ A11£ VT””“11WWWEFAEEE/Mxé‘éfififlMAME. FL?
¥iflfi EvfiflfifiTfi Eu'fiifif’rfirfl
Engineering Director Engineer
10
AD992SK-B
AD992SK-B
AD992SK-B
r unmcmo mom.“ A DxFanchc
I EPiifiQfBfifiE/G’E]
- CREMAX YECH. (0., L10.
annex 1
;\ $¥Mfiww
31‘ M4iflaub%WMfi
L TWfifi
Resull
i‘éifififlm Wéflfifi' Pass
'fiiififir‘rfifir‘? , ffiiflflfiléfi fii’éflm’gé , fiffiiflflmfiffi , Wé‘JE/Ta Pass
Eiflfififi‘? , fia‘fisfifiiflfifi +32%in Pass
iifififléfi 1 iriéfl‘vé‘ljjxfiwm flitfififi Pass
ILfifi\%EW§
Power LED (gig) Activity LED (we?) R ‘uH
fie %& fie %& %
EH? EH? E‘Si‘; BF; PASS
Power LED fifi‘tifidfl [fl
Am ivity LED www-
ii: Khdfiflfl‘x‘flwfifit‘lflmlfiWJLEW/biufilkfiv’fimfltd, fi%fi£l§filfié$iifi24¥ffléfiflTED fEITx‘ké
fififi
Engineering Director Engineer
11
AD992SK-B
AD992SK-B
Afinax’
If No 18‘ Lane .509 Sac 5 Cmmg mm 9a. Sun Chung Cm, Tope‘ 'awwcm‘ F? O C
Ill-III. quovnvlan I DIII
filfllflfififlflfil
CREW TECH. 00.. LTD.
le‘ ~366c-2vwazsx
Fax: 4186 2 NW 3478
rwp (/w~w.r.'amux 1:0me
m1 an.” .
. , , , ,
a
c a 1 'f' ’9":
Nit/Id“ HTS725050A9A364 500.1 GI
mm sun kmiu moms mm 5.. mu m
5“: "mm unnulmmalmo! w Eam- sa. 7
mum. 9m m am“ :14 mm n.
rmmunm snuaao bun-voncmmt ram-um
Inwmm um mm s Paw-10v my. all Hull"
a swan Ana“: \ AYAMIS "mane
Sunno'leo Fe m, s,“ a v V «at. u- m. Amaze
m mum n... mm w-m mum a... Viluu
. In Indiana: um um 61 munmwunnn
. oz mm...“ mama-(e mu mu lu wuuwmouu
m sown: m. m m n mummnnn!
04 was: mu 9. a; u wnuwwuw
‘ .7, k-uncmisemm um \oo mu 5 mnmmwnonn
o: swam... m mu u wnuoomnnn
a. 5mm. "mm-me mu 1m: 4w mnnmmonn
c» mvwmm u u w mnumwuyl
‘ n- sum-m (mun um um on mnnwwnvnn
‘ x vmrmuum mu um 11 wnnmusu
I: (view: am... w- mu 1) wnuwwnm
co vmun mum-II u a w mnnwmmn
c1 qu/unIn-amuum s: u a mammal"
a n. mu. u! m . uolmuov
a uauuaminrt m... min um I: mnnmanw
cs mm mam 5am (NM m mu m mnnmwnonn
a. wmum. Sui-1mm n» mu 1: mnnmmamm
c7 umommamum m m a nan-mamas:
nr wwurdnaa WV (mm! m: mu :1 mnnwmaun
Engineering DirectorΚEngineerΚ
12
ǃ +RWVZDS ࡳ㛑⌟䆩
+RVW 'HYLFH 5HVXOW
6$7$ إൄإൄ3$66
6$6 إൄإൄ3$66
ࣹΚڇլᣂຨ 3& ࡉሽᄭऱൣउՀΔ౨ജإൄऱ༺ࢸ࿏Δࠀ࿏౨መإൄऱሎ۩
ǃ 6ˁ0ˁ$ˁ5ˁ7ˁࡳ㛑⌟䆩
&U\VWDO'LVN,QIRʳ'HY 5HVXOW
˦˔˧˔3$66 3$66
˦˔˦ʳ 6.,3 6.,3
Ill-III. IullovA'vuIl I nllrlnllcl
V
fifi‘nax’ mm
for 4186 21W? 34"&
:1 NO 1511 Lane 609 Sat 5 Crung mm as. San Chung :w Ta1pe1 Yemen 9 01: mp llw~w.1;'amux com 1»
5 CrysvalDiskMakan BffiW-Aur 1:. 11:1
:1 r was an em . ........ n. .1.“ fl ‘ .m NW
72v 10mm v s; Maw/11ml) V I - 1m . emu/meal
“m1 [Mn/s] Wm: [MB/s] Read IHB/‘sl Wflle lull/s]
3mm .‘5 ‘5
1mm 1 i‘ss -47
:‘64 ‘091 1 II).954 1514
i‘z ‘41 -‘.768 1.509
1 cmmmmmn » D 5 (muslmskulmzn » E .- Emmiw m E
v: in z: mp1 1.1M: ~11 mi 11:9..1u1w. ., ”A“, m *4.
12 V lawns v mmmmy V1 1 v1mwu v “mum, V1
"and [Mn/s] wme [MD/5]
WE, h swam
imam [MB/52] Valle [fills]
51fl27 ‘
o1i. 425
41‘ 401
mu [MB/s] rune [MB/5]
i
i‘m im
i‘o‘m i‘:
Hun
i‘z
E
E
i‘m fl591
fli—J
#1 11
_l_!l
we
«an-non
Engineering DirectorΚEngineerΚ
13
ǃ 䗳⥛⌟䆩
&U\VWD,'LVNPDUN
5HDG
6HS
:ULWH
6HS
81,7
5HVXOW
য়66'%27
0=7( 0%6 3DVV
য়66'+''
0=7( 0%6 3DVV
য়66'+''
0=7( 0%6 3DVV
য়6$6%27
PP6$6⹀6766 0%6 3DVV
য়6$60%6.%
PP6$6⹀6766 0%6 3DVV
⊼˖䗳⥛␀䀺গ㗗⹀㻌␀ⱘ䗳⥛߸ᮋDŽ
䗳⥛␀䀺೪ϟ೪
&U\VWD,'LVNPDUN0=7(˄%RW˅&U\VWD,'LVNPDUN6766%RW
0=7(+''0=7(+''67660%6.%
III-am. IIuOVAHou I nlnlnl-cl
EFQIQBEIR’A‘H]
gum TECH. (0., L'I'D‘
J
ERROR Result
Nonc PASS
FastCopyverZDs - 5' .FES‘CDWVHZOS Fwfi?
rmn anMr‘gL) Cpuonb’)‘ +39 [mm NEW Joangm OuncrlOw Hap Heme
Source 2;an caymmosmsagh v F:\lflflGB\Sn gh ,
DeQDIr G:\ V : v
Ymnlmd . 512nm MB
mu (saunas) v
Totalwnte = 51205.: MB
Bulfermn) 32 7
run Speed
g "amp Tan
I: venfv
C Esumaue
C AOL Dmsneam “5“"? 5‘6"”
Inc‘ude name Exc‘ude name
D filler
TmalRead : snssa ME
Tacalwme
malm
TotalTIm
TransRate- 39.52 Ma/s
FrleRaxe = 0.25 Mas/s
Buffer(MB) 32 F]
H Fu‘lSDeed
T Nonstop Top
A vwfy
1 Emmite
Execute
\ ther
j ACL ‘7 Allstream
Incluae name Exclude name
nmshed.
nmshed.
2. 5 N SATA
2. 5 ll'xj‘ SAS
3. 6‘ fififi‘nfifiifiififfi
”REE
fifi'fiflg
Efiififi (akzziémfi'fiifl H 0w
Efifiéfl 417w
hEWa‘fiE 0.9w
fiaflkfiE (:EEMRER'WW) ow
Mfififi‘; 3 Samsung ST320LM001 BZOGB SATA 3Gb/s 5400RPM
Engineering Director Engineer
14
AD992SK-B
' Inluoluo muovAno-I a nun-Inlet
Afinax' - A
WEE fifi'fiElfifiEKUfifi
kifif/WN f/KHNlh'EiQflfiW’ER
{j I???
m fli’fi'i’
W IE’SE’
WE}: i @éflWflEfi‘: ' fifizfifiéfi’fléflfiflflfimfi ' figéflfiflfifiifi ' fifiafififit’f’éflWflEHWJEflf’I—T «
EEEHEE‘T’HWK
iflflafiifi'fl 1 NUEAUHEFFU i
*‘(HUEME‘QLL :
EEJEL‘ lr’Efi‘Wflflfifi
W 5% flab? fi‘fififi OS 155% iii
W1
II
W1
H
W; fi'flflfimfi
WT) 11
W1
111
Engineering Director Engineer
15
3.7 /
Result
Win7-64 OK PASS
Win7-32 OK PASS
Win8-64 OK PASS
3.8
BurnInTest V6.0 Pro 12H
ST320LT012
tluseRRORRE
SSAPenoN
3.9 &OS
n8
Win7
Samsung 320GB ST320LM001 SATA
Win xp
Pass
n8
Win7
Seagate 320GB ST320LT012 SATA
Win xp
Pass
n8
Win7
500GB WD5000BPKT SATA
Win xp
Pass
n8
Win7
HITACHI 1000GB HTS541010A9E680 SATA
Win xp
Pass
2.5
AD992SK-B
Inllomo InuovArIou I DI'IIRIICI
7
I manemsmnan
Affinax ,1 V a ,
Engineering DirectorΚEngineerΚ
16
˪˼n8
Win7
Crucial 64GB M4-CT064M4SSD2 SATA ҉
Win xp
Pass
˪˼n8
Win7
Crucial 120GB M5-CT120M500SSD1
SATA ҉
Win xp
Pass
˪˼n8
Win7
Samsung 120GB MZ-7TE120 SATA ҉
Win xp
Pass
2.5 ՚ࡐኪ࿏
˪˼n8
Win7
Seagate 146GB ST9146803SS SAS2.0
Win xp
Pass 2.5 ՚SAS ࿏
mmmummmunmnnmmmmmnmnmnuunmmn:mmmuunn
Shenzhen Timeway Technology Consulting CO., Ltd.
TIMEWAV
rennin r we
EC DECLARATION OF CONFORMITY
Certificate Number: 1111004
*rxrxmnrxnwrx WWW “war-9
We, the
CREMAX TECH. CO., LTD.
Address: 21“., No.18, Ln. 609, Sec. 5, Chongxin Rd., Sanchong Dist, New Taipei City 241,
u unmnnmmuumnnumm
Taiwan, R.O.C.
Declare the Product
Description: 2-Bay 2.5" to 3.5" HDD Mobile Rack
Brand Name: ICY DOCK 1
Model No: MBQQZSK-B, XX992SK-B, XX9928K-X
Manufacturer: CREMAX TECH. 60.. LTD.
Address: 2F.. No.13, Ln. 609. Sec. 5. Chongxin Rd., Sanchong Dist, New Taipei City 241, Taiwan, R.O.C.
Report Number: EMCl111004
Complies with lhe requirements oflhe
EC Council Directive an electromagnetic compatibility 2004/108IEC
Applicable Standard (s):
EN5502222006+Alz 2007 EN61000-3-2:2006+Al :2009+A2:2009 .
EN55024:1998+A1:2001+A2:2003 EN61000-3—3: 2008
General Remarks:
/’
The tests were performed in normal operation mode. The lest results apply only to the particular sample tested and to the specific tests
carried out.
This certificate applies specifically in the sample mvestigated in our lest reference number only.
The CE markings as shown below (an be affixed on the product alter preparation of necessary conformity
documentalinn, as stipulated in article 10 of the Council Directive 93/68/ EEC
Manufacturer/Importer C €
Signature H onC eung
For Chief FJteculive
Test Laboratory W e
wwnwwrxtxw nuwnrxwrxwuwranwnw wwwwrxrxflwrxg

Cd Pb Hg Cr6+ PBBs PBDEs ROHS
01 PCB SHENZHEN SHENZE ELECTRONIC CO,.LTD CANEC1211084105 2012/8/20 2013/8/20 5 N.D. 5 N.D. N.D. N.D. N.D.
02 电容 JIANGSU CHANGJIANG ELECTRONICS SHAEC1202600211 2012/3/8 2013/3/8 13 N.D. 14 N.D. N.D. N.D. N.D.
03 LED Shenzhen Shenhong Electronics Co ,.Ltd A001C111223025001-2 2011/12/28 2012/12/28 4N.D.14 N.D N.D N.D N.D
04 塑膠 CHI MEI CORPORATION KA/2011/C1889 2012/1/2 2013/1/2 6 N.D. N.D. N.D. N.D. N.D. N.D.
05 SPCC DONGGUAN XINCHANG ALUMINUM MATERALS CO.,LTD CANEC1110675601 2011/11/10 2012/11/10 5N.D. 14 N.D. Negative N.D. N.D.
06 插销 SHUN CHENG DA METAL ACCESSORIES FACTORY CANML1200909901 2012/2/14 2013/2/14 4N.D. N.D. N.D. Negative
07 导光柱 SHENZHEN SANKE PLASTIC PRODUCE CO。,LTD RLSZE001204500001 2012/3/16 2013/3/16 4 N.D. N.D. N.D. N.D. N.D. N.D.
08 不锈钢 Nyrstar Sales&Marketing AG KA/2012/21230 2012/2/23 2013/2/23 7N.D. 19.2 N.D. Negative N.D. N.D.
09 油墨 KOREA DONG YANG INK CO.,LTD CANEC1110950202 2011/11/18 2012/11/18 7N.D. N.D. N.D. N.D. N.D. N.D.
10 螺丝 SHENZHEN DUOXIN INDUSTRIAL COMPANY LIMTTED RLSZD001122110003 2011/12/21 2012/12/21 4 N.D. N.D. N.D. Negative
11 连接器 JX NIPPON OIL&ENERGY CORPORATION CE/2012/33415 2012/3/19 2013/3/19 15 N.D. N.D. N.D. N.D. N.D. N.D.
12 气泡袋 HEYONG PACKING SHENZHEN CO。,LTD CANML1202639502 2012/3/20 2013/3/20 9 N.D. N.D. N.D. N.D. N.D. N.D.
13 彩盒 SHANTOU XINXIE SPECIAL PAPER TECHNOLOGY CO.,LTD CANEC1103643501 2011/9/27 2012/9/27 4 N.D. N.D. N.D. N.D. N.D. N.D.
14 外箱 LEE&MANPAPERMFG.CO.,LTD CANEC1111843703 2011/12/16 2012/12/16 7N.D. 6 N.D. N.D. N.D. N.D.
15 白板纸 DONGGUAN YU HUA PAPER CO.,LTD CANEC1200980901 2012/2/16 2013/2/16 5 N.D. 9 N.D. N.D. N.D. N.D.
注:凡是通过ISO17025认证的实验室所提供的有害物质的检验报告,研祥都认可,测试报告的有效期为一年
有害物质检测报告一览表
RoHS(ppm)
材料名称 页数NO. 原材料供应厂商 测试报告编号 测试日期 有效日期