a.“ Q
RUGGED MICRO FLYOVER'" SOCKET SYSTEM
—- I I I I I I I
r s I
2
UEC5, UCC8 SERIES
UCC8–010–1–H–S–1–A
UEC5–019–2–H–D–RA–1
UEC5–019–1–H–D–RA–1–A
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
Mates with:
ECUE, ECUO,
PCUO, PCUE,
ETUO
Mates with:
ECUE, ECUO, PCUO,
PCUE, ETUO
For complete specifications and
recommended PCB layouts see
www.samtec.com?UCC8
Insulator Material: Black LCP
Contact Material: BeCu
Weld Tab :
Copper Alloy
Plating: Au or Sn over
50 µ" (1.27 µm) Ni
Current Rating:
2.6 A per pin
(1 pin powered)
Operating Temp Range:
-55° C to +125° C
RoHS Compliant: Ye s
SPECIFICATIONS
SPECIFICATIONS
–010 –1
= Through-hole
–1
= Through-hole
–2
= Surface Mount
(Data Rate –1 only)
UCC8
UEC5
NO. OF
POSITIONS S A1
RAD
PLATING
OPTION
WELD
TAB
WELD
TAB
PLATING
OPTION OPTION
–H
= 30 µ" (0.76 µm) Gold on contact,
Gold flash on tail
NO. OF
POSITIONS DATA
RATE
–019
(Per Row)
(0.80)
.0315
(0.80)
.031
(10.00)
.394
(3.90)
.154
(0.50)
.0197
(11.25)
.443
(3.00)
.118
(2.80)
.110
(0.75)
.030 (1.40)
.055
(3.95)
.156
RUGGED MICRO FLYOVER™ SOCKET SYSTEM
Note: Some lengths, styles
and options are non-standard,
non-returnable.
Note:
PCB footprints are
not interchangeable
for –1 and –2
data rate versions.
Note: Some lengths, styles
and options are non-standard,
non-returnable.
Patents:
8588562, 8588561
additional patents
pending
APPLICATION
ECUO
PROCESSING
RECOGNITIONS
RECOGNITIONS
PROCESSING
Lead–Free Solderable: Ye s
SMT Lead Coplanarity:
(0.10 mm) .004" max
Lead–Free Solderable: Ye s
SMT Lead Coplanarity:
(0.10 mm) .004" max
For complete specifications and
recommended PCB layouts see
www.samtec.com?UEC5-1 or
www.samtec.com?UEC5-2
Insulator Material:
Black LCP
Contact Material: BeCu
Plating: Au or Sn over
50 µ" (1.27 µm) Ni
Current Rating:
1.8 A per pin
(2 pins powered)
Operating Temp Range:
-55° C to +125° C
RoHS Compliant: Ye s
For complete scope of
recognitions see
www.samtec.com/quality
For complete scope of
recognitions see
www.samtec.com/quality
FILE NO. E111594
FILE NO. E111594
Patents: 8588562, 8588561 additional patents pending
The UEC5 and
UCC8 connectors
were designed to work specifically
with the FireFly™ flyover™ system.
They were not designed for use with
mating cards other than those used with FireFly™.
Please see samtec.com/edgecard or contact the
CustomerEngineeringSupport@samtec.com for
other edge card options.
–1
= Up to 16 Gbps
–2
= 28 Gbps+
Leave
blank
for –2
Data Rate
–A
= Alignment
Pin
(Available
with Data
Rate –1 only)
UEC5–019–2–X–D–RA–1 UEC5–019–1–X–D–RA–1–A
–H
= 30 µ" (0.76 µm)
Gold on contact,
Gold flash on tail
(–1 Data Rate only)
–H
= 30 µ" (0.76 µm)
Gold on contact,
Matte Tin on tail
(–2 Data Rate only)
(10.45) .411
(9.45) .372
(9.00) .354
(0.50) .0197
(0.45)
.018
(1.40)
.055 (3.46)
.136
(0.75)
.030
(11.25) .443
(8.68) .342
(7.12)
.280
(10.45) .411
(9.45) .372
(0.50) .0197
(0.45)
.018
(1.40)
.055
(3.31)
.130
(0.75)
.030
(11.25) .443
(8.72) .343
(5.65)
.222
(4.00)
.157
DIA
F-219