E‘ectromc Components KEIl/IEI' CHARGED.‘
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1050_GOLDMAX_X7R • 12/11/2017 1
One world. One KEMET
Benefits
Radial leaded form factor
Conformally coated
0.100", 0.200", 0.250" and 0.400" lead spacing
• −55°Cto+125°Coperatingtemperaturerange
Lead (Pb)-free, RoHS and REACH compliant
• X7Rtemperaturestabledielectric
Overview
KEMET’s Goldmax conformally coated radial leaded ceramic
capacitorsinX7Rdielectricfeaturea125°Cmaximum
operatingtemperature.TheElectronicsIndustriesAlliance
(EIA)characterizesX7RdielectricasaClassII"temperature
stable"material.Componentsofthisclassificationarefixed,
ceramicdielectriccapacitorssuitedforbypassanddecoupling
applicationsorforfrequencydiscriminatingcircuitswhereQ
andstabilityofcapacitancecharacteristicsarenotcritical.X7R
exhibitsapredictablechangeincapacitancewithrespecttotime
andvoltageandboastsaminimalchangeincapacitancewith
referencetoambienttemperature.Capacitancechangeislimited
to±15%from−55°Cto+125°C.
Thesedevicesmeetstheflametestrequirementsoutlinedin
UL Standard 94V–0.
RadialLeadedMultilayerCeramicCapacitors
Goldmax, 300 Series, Conformally Coated,
X7R Dielectric, 25 – 250 VDC (Commercial Grade)
Ordering Information
C320 C106 K 3 R 5T A 7301
Ceramic Style/Size Specification/
Series
Capacitance
Code (pF)
Capacitance
Tolerance1
Rated Voltage
(VDC)
Dielectric
Design Lead
Finish2
Failure
Rate
Packaging
(C-Spec)
315
316
317
318
320
321
322
323
324
325
326
327
328
330
331
333
335
336
340
346
350
356
C =
Standard
First two digits
represent
significant
figures.Third
digitspecifies
numberofzeros.
J = ±5%
K = ±10%
M = ±20%
3 = 25
5 = 50
1 = 100
2 = 200
A = 250
R =
X7R
5 =
Multilayer
T = 100%
Matte Sn
H = SnPb
(60/40)
A =
N/A
See
"Packaging
C-Spec
Ordering
Options
Table"
below
1 Additional capacitance tolerance offerings may be available. Contact KEMET for details.
2 Lead materials:
Standard: 100% matte tin (Sn) with nickel (Ni) underplate and steel core ( “T” designation).
 Alternative1:60%tin(Sn)/40%lead(Pb)finishwithcopper-cladsteelcore(“H”designation).
 Alternative2:60%tin(Sn)/40%lead(Pb)finishwith100%coppercore(availablewith“H”designationcodewithC-Spec).ContactKEMETfor
  C-Specdetails.
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
ammmc compmm KEIl/IEI' cums: .
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1050_GOLDMAX_X7R • 12/11/2017 2
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 25 – 250 VDC (Commercial Grade)
Benefits cont'd
DC voltage ratings of 25 V, 50 V, 100 V, 200 V and 250 V
• Capacitanceofferingsrangingfrom100pFto10μF
Available capacitance Tolerances of ±5%, ±10% and ±20%
• Non-polardevice,minimizinginstallationconcerns
• 100%puremattetin-platedleadfinishallowingforexcellentsolderability
• SnPb-platedleadfinishoptionavailableuponrequest(Sn60/Pb40)
• EncapsulationmeetsflamabilitystandardUL94V–0
Applications
Typicalapplicationsincludedecoupling,bypass,filteringandtransientvoltagesuppression.
Application Notes
Thesedevicesarenotrecommendedforuseinovermoldapplicationsand/orprocesses.
Packaging C-Spec Ordering Options Table
Packaging Type1Packaging/Grade Ordering Code (C-Spec)
BulkBag Notrequired(Blank)
12"Tape&Reel(16.0±0.5mmleadlength) 7301
12"Tape&Reel(18.0mmminimumleadlength) 7303 and TR
AmmoPack(16.0±0.5mmleadlength) 7305
AmmoPack(18.0mmminimumleadlength) 7317
1 Defaultpackagingis"BulkBag".AnorderingcodeC-Specisnotrequiredfor"BulkBag"packaging.BulkbagoptionisrequiredforSize/StyleC321and
C331.
1"TapeandReel"packagingoptionisnotavailableforSize/StyleC321andC331.Formoreinformationsee"PackagingQuantities".
1"AmmoPack"packagingoptionisnotavailableforSize/StyleC321,C331,C350andC356.Formoreinformationsee"PackagingQuantities".
1"AmmoPack"and"TapeandReel"packagingoptionshavethesameleadtapeconfiguration.Formoreinformationsee"Tape&ReelPackaging
Information".
Qualification/Certification
CommercialGradeproductsaresubjecttointernalqualification.Detailsregardingtestmethodsandconditionsare
referenced in Table 2, Performance & Reliability.
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1050_GOLDMAX_X7R • 12/11/2017 3
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 25 – 250 VDC (Commercial Grade)
Dimensions – Inches (Millimeters)
ShoulderBend(Short) ShoulderBend(Tall) InsideKink Straight
OutsideKink Snap-InType2 Snap-InType1
* May be supplied in a “Shoulder Bend” or “Straight” Lead
configuration.PleaseseeCapacitanceRangeWaterfallsection
ofthisdocumenttodetermineleadconfigurationavailabilityby
capacitance value.
L T
H
LL
S
Seating Plane
F
C333
L T
H
LL
S
Seating Plane
F
E
C316
C326
C327
C336
C346
C356
H
LL
Seating Plane
F
C317
C321
C322
C330*
C331*
C340*
C350
L T
H
LL
S
Seating Plane
F
C318
C323
C328
L T
H
LL
S
Seating Plane
F
C325
C335
L T
H
LL
S
Seating Plane
F
E
C324
L T
H
LL
S
All Others:
0.06 max
(1.52 mm)
F
C340:
0.10 max
(2.54 mm)
C315
C320
C330*
C331*
C340*
Series Style /
Size
S
Lead Spacing
±0.030 (0.78)
L
Length
Maximum
H
Height
Maximum
T
Thickness
Maximum
F
Lead Diameter
+0.004 (0.10),
0.001 (0.025)
LL
Lead Length
Minimum
C31X
315
0.100 (2.54)
0.150 (3.81)
0.120 (3.14)
0.100 (2.54)
0.020 (0.51)
0.276 (7.00)
316
0.150 (3.81)
0.230 (5.84)
0.100 (2.54)
0.200 (5.08)
C32X
324
0.200 (5.08)
0.230 (5.84)
0.125 (3.18)
1
0.276 (7.00)
320
0.200 (5.08)
0.230 (5.84)
0.125 (3.18)
1
0.276 (7.00)
326
0.200 (5.08)
0.300 (7.62)
0.125 (3.18)
1
0.200 (5.08)
C31X
317
0.200 (5.08)
0.150 (3.81)
0.200 (5.08)
0.100 (2.54)
0.276 (7.00)
318
0.150 (3.81)
0.235 (5.97)
0.100 (2.54)
0.276 (7.00)
C32X
321
0.250 (6.35)
0.200 (5.08)
0.260 (6.60)
0.125 (3.18)
1
0.276 (7.00)
322
0.200 (5.08)
0.200 (5.08)
0.260 (6.60)
0.125 (3.18)
1
0.276 (7.00)
323
0.200 (5.08)
0.300 (7.62)
0.125 (3.18)
1
0.276 (7.00)
325
0.200 (5.08)
0.300 (7.62)
0.125 (3.18)
1
0.276 (7.00)
328
0.200 (5.08)
0.300 (7.62)
0.125 (3.18)
1
0.276 (7.00)
327
0.200 (5.08)
0.320 (8.13)
0.125 (3.18)
1
0.200 (5.08)
C33X
330
0.280 (7.11)
0.360 (9.14)
0.160 (4.07)
0.276 (7.00)
331
0.250 (6.35)
0.280 (7.11)
0.360 (9.14)
0.160 (4.07)
0.276 (7.00)
333
0.200 (5.08)
0.280 (7.11)
0.400 (10.16)
0.160 (4.07)
0.276 (7.00)
335
0.280 (7.11)
0.400 (10.16)
0.160 (4.07)
0.276 (7.00)
336
0.280 (7.11)
0.400 (10.16)
0.160 (4.07)
0.200 (5.08)
C34X
340
0.290 (7.36)
0.400 (10.16)
0.160 (4.07)
0.276 (7.00)
346
0.290 (7.36)
0.400 (10.16)
0.160 (4.07)
0.200 (5.08)
C35X
350
0.400 (10.16)
0.330 (8.38)
0.400 (10.16)
0.200 (5.08)
0.025 (0.64)
0.276 (7.00)
356
0.330 (8.38)
0.400 (10.16)
0.200 (5.08)
0.200 (5.08)
1 Thicknessmaximum(T)=0.160"(4.07mm)forcapacitancevaluesgreaterthanorequalto4.7µF
ammmc compmm KEIVIEI' crummy: 1,000 megohm microlarads or 10060 500 megohm microfarads or 1060 100 Megohm Microfarads or 1060
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1050_GOLDMAX_X7R • 12/11/2017 4
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 25 – 250 VDC (Commercial Grade)
Environmental Compliance
Lead(Pb)-free,REACHandRoHScompliantwithoutexemptionswhenorderedwitha100%tin(Sn)wireleadfinish.
Productorderedwithtin/lead(Sn60/Pb40)wireleadfinishdonotmeetRoHScriteria.
Series
Termination
Finish
(Wire Lead)
RoHS
Compliant
RoHS
Exemption
Code
REACH
Compliant1
Halogen
Free
300 (C3XX) 100% Matte Sn Yes n/a Yes Yes
Sn60/Pb40 No n/a Yes Yes
1REACHcomplianceindicatesproductdoes notcontainSubstance/sofVeryHighConcern(SVHC)
Electrical Parameters/Characteristics
Item Parameters/Characteristics
OperatingTemperatureRange −55°Cto+125°C
CapacitanceChangewithReferenceto
+25°Cand0VDCApplied(TCC) ±15%
AgingRate(Maximum%CapLoss/DecadeHour) 3.0%
DielectricWithstandingVoltage
250% of rated voltage
(5±1secondandcharge/dischargenotexceeding50mAat25ºC)
DissipationFactor(DF)MaximumLimitat25ºC See Dissipation Factor Limit Table
InsulationResistance(IR)Limitat25°C SeeInsulationResistanceLimitTable
(Ratedvoltageappliedfor120±5secondsat25°C)
RegardingAgingRate:Capacitancemeasurements(includingtolerance)areindexedtoarefereetimeof48or1,000Hours.Pleaserefertoapart
numberspecificdatasheetforrefereetimedetails.
ToobtainIRlimit,divideMΩ-µFvaluebythecapacitanceandcomparetoGΩlimit.Selectthelowerofthetwolimits.
Capacitanceanddissipationfactor(DF)measuredunderthefollowingconditions:
 1kHz±50Hzand1.0±0.2Vrms
Note:Whenmeasuringcapacitanceitisimportanttoensurethesetvoltagelevelisheldconstant.TheHP4284andAgilentE4980haveafeatureknown
as Automatic Level Control (ALC). The ALC feature should be switched to "ON."
Insulation Resistance Limit Table
Style/Size
1,000 megohm microfarads
or 100GΩ
500 megohm microfarads
or 10GΩ
100 Megohm
Microfarads or 10GΩ
C31X <0.12μF ≥0.12μF NA
C32X <0.18μF NA ≥0.18μF
C33X <0.18μF NA ≥0.18μF
C34X <1.20μF ≥1.20μF NA
C35X <2.70μF ≥2.70μF NA
ammmc compmm KEIVIEI' crummy:
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1050_GOLDMAX_X7R • 12/11/2017 5
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 25 – 250 VDC (Commercial Grade)
Post Environmental Limits
High Temperature Life, Biased Humidity and Storage Life
Style/Size Rated
DC Voltage
Capacitance
Value
Dissipation Factor
(Maximum%)
Capacitance
Shift
Insulation
Resistance
C31X
25 All 5.0
±20% 10%ofInitial
Limit
> 25 <1.0μF 3.0
≥1.0μF 20.0
C32X, C33X,
C34X
25 <2.2μF 5.0
> 25 <2.2μF 3.0
25/50 ≥2.2μF 20.0
C35X 25 All 5.0
> 25 3.0
Dissipation Factor (DF) Limit Table
Style/Size Rated
DC Voltage
Rated
Capacitance
Dissipation Factor
(Maximum %)
C31X
25 All 3.5
> 25 >1.0μF 2.5
≤1.0μF 10.0
C32X, C33X, C34X
25 <2.2μF 3.5
> 25 <2.2μF 2.5
25 / 50 ≥2.2μF 10.0
C35X 25 All 3.5
> 25 2.5
Ekzcxmmc compmm KEMEr IDflpF 31355 35355 33355 11055 17055 33055 39055 47355 55055 53055 31055 3337on 31mm 35mm 330on 1133355 1733on 3333355 3933355 470on 555355 595355 315355 a 33335 3 33313.5 n 3353.; 3 33393.5 3 31155 0 MM 0 333.35 a 339.35 a 04755 a 355.35 a 353.35 a 3915: n 35: 33 313.5 3 353.; 3 393.5 3 113.; 3 17m 3 33||F n 33"; n 5755 n SbuF n 5355 3 an; 333 313 353 333 113 173 333 393 573 553 593 313 331 311 351 331 111 171 331 391 571 551 591 311 333 313 353 333 113 173 333 393 m 553 593 313 334 315 354 334 114 175 334 394 m 554 534 335 333 313 353 333 113 173 333 393 573 553 593 313 331 311 351 331 111 171 331 391 571 551 591 311 333 313 353 333 113 173 333 393 m 553 593 313 334 315 354 334 114 175 334 394 m 554 534 335' 333 313 353 333 113 173 333 393 573 553 593 313 331 311 351 331 111 171 331 391 571 551 591 311 333 313 353 333 113 173 333 393 m 553 593 313 334 315 354 334 114 333 313 353 333 113 173 333 393 573 553 593 313 331 311 351 331 111 171 331 391 571 551 591 311 333 313 353 333 113 173 333 393 m 553 333 313 353 333 113 173 333 393 573 553 593 313 331 311 351 331 111 171 331 391 571 551 591 311 333 313 353 333 113 173 333 393 m 553
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1050_GOLDMAX_X7R • 12/11/2017 6
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 25 – 250 VDC (Commercial Grade)
Table 1A – C31X Style/Size, Capacitance Range Waterfall
C315, C316, C317, C318 Style/Size (0.100" and 0.200" Lead Spacing)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
100pF
J = ±5%
K = ±10%
M = ±20%
101
101
101
101
101
120pF
121
121
121
121
121
150pF
151
151
151
151
151
180pF
181
181
181
181
181
220pF
221
221
221
221
221
270pF
271
271
271
271
271
330pF
331
331
331
331
331
390pF
391
391
391
391
391
470pF
471
471
471
471
471
560pF
561
561
561
561
561
680pF
681
681
681
681
681
820pF
821
821
821
821
821
1000pF
102
102
102
102
102
1200pF
122
122
122
122
122
1500pF
152
152
152
152
152
1800pF
182
182
182
182
182
2200pF
222
222
222
222
222
2700pF
272
272
272
272
272
3300pF
332
332
332
332
332
3900pF
392
392
392
392
392
4700pF
472
472
472
472
472
5600pF
562
562
562
562
562
6800pF
682
682
682
682
682
8200pF
822
822
822
822
822
0.01µF
103
103
103
103
103
0.012µF
123
123
123
123
123
0.015µF
153
153
153
153
153
0.018µF
183
183
183
183
183
0.022µF
223
223
223
223
223
0.027µF
273
273
273
273
273
0.033µF
333
333
333
333
333
0.039µF
393
393
393
393
393
0.047µF
473
473
473
473
473
0.056µF
563
563
563
563
563
0.068µF
683
683
683
0.082µF
823
823
823
0.1µF
104
104
104
0.12µF
124
124
124
0.15µF
154
154
154
0.18µF
184
184
184
0.22µF
224
224
224
0.2F
274
274
0.33µF
334
334
0.39µF
394
394
0.4F
474
474
0.56µF
564
564
0.68µF
684
684
1.0µF
105
105*
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
* Only available on K and M tolerances.
ammmc compmm KEMEr IanF IanF ISHpF Iaon ZZflpF 2703; 3303; 3903; 4733; saopr sxon 3203; ‘nnon ‘ZflDpF ‘SflDpF 33033: ZZDflpF Z7DUpF SEDflpF SQDflpF 47non 5333p; sauon xzuon nnwr 3 mm 3 ms“; 3 mm a 3123; o 01M n n33pF a 33m 3 04M a 35m 0 333.5 a 3313: ow: m1“ 335% m3“ 3 123; 3 27m 3 33||F n 33"; n 97.» n SbuF n 533; n BZuF 33¢ 31¢ 15% 13% ZZuF ml ‘21 ‘51 m 21‘ 17‘ 33‘ 39‘ m 5m am 31‘ ‘31 ‘11 ‘52 ‘31 211 171 331 391 571 551 331 321 m3 323 ‘53 \33 213 173 333 393 573 553 333 313 134 m ‘54 134 214 179 334 334 m 534 334 314 ms ‘15 ‘55 ‘35 125* ml ‘21 ‘51 m 21‘ 17‘ 33‘ 39‘ m 5m am 31‘ ‘31 ‘11 ‘52 ‘31 211 171 331 391 571 551 331 321 m3 323 ‘53 \33 213 173 333 393 573 553 333 313 134 m ‘54 134 214 179 334 334 m 534 334 314 ms ‘15 ‘55 ‘35 125* ml ‘21 ‘51 m 21‘ 17‘ 33‘ 39‘ m 5m am 31‘ ‘31 ‘11 ‘52 ‘31 211 171 331 391 571 551 331 321 m3 323 ‘53 \33 213 173 333 393 573 553 333 313 134 m ‘54 134 214 179 334 334 m 534 334 314 ms ml ‘21 ‘51 m 21‘ 17‘ 33‘ 39‘ m 5m am 31‘ ‘31 ‘11 ‘52 ‘31 211 171 331 391 571 551 331 321 m3 323 ‘53 \33 213 173 333 393 573 553 333 313 134 m ‘54 134 214 ml ‘21 ‘51 m 21‘ 17‘ 33‘ 39‘ m 5m am 31‘ ‘31 ‘11 ‘52 ‘31 211 171 331 391 571 551 331 321 m3 323 ‘53 \33 213 173 333 393 573 553 333 313 134 m ‘54 134 214
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1050_GOLDMAX_X7R • 12/11/2017 7
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 25 – 250 VDC (Commercial Grade)
Table 1B – C32X Style/Size, Capacitance Range Waterfall
* Only available on K and M tolerances.
C320, C322, C323, C326, C328 Style/Size (0.100" and 0.200" Lead Spacing)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
100pF
J = ±5%
K = ±10%
M = ±20%
101
101
101
101
101
120pF
121
121
121
121
121
150pF
151
151
151
151
151
180pF
181
181
181
181
181
220pF
221
221
221
221
221
270pF
271
271
271
271
271
330pF
331
331
331
331
331
390pF
391
391
391
391
391
470pF
471
471
471
471
471
560pF
561
561
561
561
561
680pF
681
681
681
681
681
820pF
821
821
821
821
821
1000pF
102
102
102
102
102
1200pF
122
122
122
122
122
1500pF
152
152
152
152
152
1800pF
182
182
182
182
182
2200pF
222
222
222
222
222
2700pF
272
272
272
272
272
3300pF
332
332
332
332
332
3900pF
392
392
392
392
392
4700pF
472
472
472
472
472
5600pF
562
562
562
562
562
6800pF
682
682
682
682
682
8200pF
822
822
822
822
822
0.01µF
103
103
103
103
103
0.012µF
123
123
123
123
123
0.015µF
153
153
153
153
153
0.018µF
183
183
183
183
183
0.022µF
223
223
223
223
223
0.027µF
273
273
273
273
273
0.033µF
333
333
333
333
333
0.039µF
393
393
393
393
393
0.047µF
473
473
473
473
473
0.056µF
563
563
563
563
563
0.068µF
683
683
683
683
683
0.082µF
823
823
823
823
823
0.1µF
104
104
104
104
104
0.12µF
124
124
124
124
124
0.15µF
154
154
154
154
154
0.18µF
184
184
184
184
184
0.22µF
224
224
224
224
224
0.2F
274
274
274
0.33µF
334
334
334
0.39µF
394
394
394
0.4F
474
474
474
0.56µF
564
564
564
0.68µF
684
684
684
0.82µF
824
824
824
1.0µF
105
105
105
1.2µF
125
125
1.5µF
155
155
1.8µF
185
185
2.2µF
225*
225*
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code
3
5
1
2
A
ammmc compmm KEMEr 2 755 275 275 3 305 335 335 3 955 395 395 A 755 475‘ 475‘ 5 555 555' 5 055 505' 0on 105‘ 10on ml ml ml ml ml 12on ‘21 ‘21 ‘21 ‘21 ‘21 15on ‘51 ‘51 ‘51 ‘51 ‘51 10on ‘01 ‘01 ‘01 ‘01 ‘01 22on 22‘ 22‘ 22‘ 22‘ 22‘ 27on 27‘ 27‘ 27‘ 27‘ 27‘ 33on 33‘ 33‘ 33‘ 33‘ 33‘ 39on 39‘ 39‘ 39‘ 39‘ 39‘ 47on m m m m m 55on 55‘ 55‘ 55‘ 55‘ 55‘ 50on 50‘ 50‘ 50‘ 50‘ 50‘ 02on 02‘ 02‘ 02‘ 02‘ 02‘ ‘00on ‘02 ‘02 ‘02 ‘02 ‘02 020055 ‘22 ‘22 ‘22 ‘22 ‘22 050055 ‘52 ‘52 ‘52 ‘52 ‘52 ‘00on ‘02 ‘02 ‘02 ‘02 ‘02 220on 222 222 222 222 222 270on 272 272 272 272 272 330on 332 332 332 332 332 390on 392 392 392 392 392 470on 072 072 072 072 072 550on 552 552 552 552 552 500on 502 502 502 502 502 020on 022 022 022 022 022 UUWF ‘03 ‘03 ‘03 ‘03 ‘03 0 00255 \23 \23 \23 \23 \23 0 00on ‘53 ‘53 ‘53 ‘53 ‘53 0 00on ‘03 ‘03 ‘03 ‘03 ‘03
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1050_GOLDMAX_X7R • 12/11/2017 8
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 25 – 250 VDC (Commercial Grade)
Table 1B – C32X Style/Size, Capacitance Range Waterfall cont'd
¹Thicknessmaximum(T)=0.160"(4.07mm)forcapacitancevaluesgreaterthanorequalto4.7µF
Table 1C – C32X Style/Size, Capacitance Range Waterfall
C320, C322, C323, C326, C328 Style/Size (0.100" and 0.200" Lead Spacing)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
2.7µF
J = ±5%
K = ±10%
M = ±20%
275
275
3.3µF
335
335
3.9µF
395
395
4.7µF
475¹
475¹
5.6µF
565¹
6.8µF
685¹
10µF
106¹
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
C321, C324, C325, C327 Style/Size (0.100", 0.200" and 0.250" Lead Spacing)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
100pF
J = ±5%
K = ±10%
M = ±20%
101
101
101
101
101
120pF
121
121
121
121
121
150pF
151
151
151
151
151
180pF
181
181
181
181
181
220pF
221
221
221
221
221
270pF
271
271
271
271
271
330pF
331
331
331
331
331
390pF
391
391
391
391
391
470pF
471
471
471
471
471
560pF
561
561
561
561
561
680pF
681
681
681
681
681
820pF
821
821
821
821
821
1000pF
102
102
102
102
102
1200pF
122
122
122
122
122
1500pF
152
152
152
152
152
1800pF
182
182
182
182
182
2200pF
222
222
222
222
222
2700pF
272
272
272
272
272
3300pF
332
332
332
332
332
3900pF
392
392
392
392
392
4700pF
472
472
472
472
472
5600pF
562
562
562
562
562
6800pF
682
682
682
682
682
8200pF
822
822
822
822
822
0.01µF
103
103
103
103
103
0.012µF
123
123
123
123
123
0.015µF
153
153
153
153
153
0.018µF
183
183
183
183
183
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
ammmc compmm
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1050_GOLDMAX_X7R • 12/11/2017 9
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 25 – 250 VDC (Commercial Grade)
Table 1C – C32X Style/Size, Capacitance Range Waterfall cont'd
* Only available on K and M tolerances.
¹Thicknessmaximum(T)=0.160"(4.07mm)forcapacitancevaluesgreaterthanorequalto4.7µF
C321, C324, C325, C327 Style/Size (0.100", 0.200" and 0.250" Lead Spacing)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
0.022µF
J = ±5%
K = ±10%
M = ±20%
223
223
223
223
223
0.027µF
273
273
273
273
273
0.033µF
333
333
333
333
333
0.039µF
393
393
393
393
393
0.047µF
473
473
473
473
473
0.056µF
563
563
563
563
563
0.068µF
683
683
683
683
683
0.082µF
823
823
823
823
823
0.1µF
104
104
104
104
104
0.12µF
124
124
124
124
124
0.15µF
154
154
154
154
154
0.18µF
184
184
184
184
184
0.22µF
224
224
224
224
224
0.2F
274
274
274
0.33µF
334
334
334
0.39µF
394
394
394
0.4F
474
474
474
0.56µF
564
564
564
0.68µF
684
684
684
0.82µF
824
824
824
1.0µF
105
105
105
1.2µF
125
125
1.5µF
155
155
1.8µF
185
185
2.2µF
225*
225*
2.7µF
275
275
3.3µF
335
335
3.9µF
395
395
4.7µF
475¹
475¹
5.6µF
565¹
6.8µF
685¹
10µF
106¹
0
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
E1cc1mmc compmm KEMEr 4711on SfiflDpF EEflDpF 5251165 11.11155 5 5121.5 5 5151.5 5 5151.5 5 522.15 5 52755 11.115555 11.115955 5 114755 DDSGuF 11.116555 5 552.15 51.15 5121.5 5 151.5 5151.5 5,2255 o 2711; 5,551.5 5 55115 0.475 F 5 SbuF 5 Equ 5 521.5 151.5 121.5 1.5115 1.5115 2 255 472* 472* 472* 472* 472* 562* 562* 562* 562* 562* 652* 652* 652* 652* 652* 522* 522* 522* 522* 522* 155* 155* 155* 155* 155* 125* 125* 125* 125* 125* 155* 155* 155* 155* 155* 155* 155* 155* 155* 155* 225* 225* 225* 225* 225* 275* 275* 275* 275* 275* 555* 555* 555* 555* 555* 595* 595* 595* 595* 595* 475* 475* 475* 475* 475* 565* 555* 555* 555* 555* 655* 655* 655* 655* 655* 525* 525* 525* 525* 525* 154* 154* 154* 154* 154* 124* 124* 124* 124* 124* 154* 154* 154* 154* 154* 154* 154* 154* 154 154 224* 224* 224* 224 224 274* 274* 274* 274 274 554* 554* 554* 554 554 554* 554* 554* 554 554 474* 474* 474* 474 474 564* 564* 564* 564 564 654* 654* 654* 654 654 524* 524* 524* 524 524 155* 155* 155* 155 155 125* 125* 125 125 125 155* 155* 155* 155* 225* 225*
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1050_GOLDMAX_X7R • 12/11/2017 10
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 25 – 250 VDC (Commercial Grade)
Table 1D – C33X Style/Size, Capacitance Range Waterfall
C330, C331, C333, C335, C336 Style/Size (0.200" and 0.250" Lead Spacing)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
4700pF
J = ±5%
K = ±10%
M = ±20%
472*
472*
472*
472*
472*
5600pF
562*
562*
562*
562*
562*
6800pF
682*
682*
682*
682*
682*
8200pF
822*
822*
822*
822*
822*
0.01µF
103*
103*
103*
103*
103*
0.012µF
123*
123*
123*
123*
123*
0.015µF
153*
153*
153*
153*
153*
0.018µF
183*
183*
183*
183*
183*
0.022µF
223*
223*
223*
223*
223*
0.027µF
273*
273*
273*
273*
273*
0.033µF
333*
333*
333*
333*
333*
0.039µF
393*
393*
393*
393*
393*
0.047µF
473*
473*
473*
473*
473*
0.056µF
563*
563*
563*
563*
563*
0.068µF
683*
683*
683*
683*
683*
0.082µF
823*
823*
823*
823*
823*
0.1µF
104*
104*
104*
104*
104*
0.12µF
124*
124*
124*
124*
124*
0.15µF
154*
154*
154*
154*
154*
0.18µF
184*
184*
184*
184
184
0.22µF
224*
224*
224*
224
224
0.2F
274*
274*
274*
274
274
0.33µF
334*
334*
334*
334
334
0.39µF
394*
394*
394*
394
394
0.4F
474*
474*
474*
474
474
0.56µF
564*
564*
564*
564
564
0.68µF
684*
684*
684*
684
684
0.82µF
824*
824*
824*
824
824
1.0µF
105*
105*
105*
105
105
1.2µF
125*
125*
125
125
125
1.5µF
155*
155*
1.8µF
185*
185*
2.2µF
225*
225*
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
*Capacitorissuppliedwitha"Shoulder-Bend"leadconfigurationinStyle/SizeC330andC331.
Bold text denotes only available on K and M tolerances.
ammmc compmm KEMEr 5 055.15 5 052.15 nwF mzw 515% m5w 5 221.5 5 271.5 5 531.5 5 5un o 4755 5 “NW 5 551.5 5 52p; 10% 12M 15M 15M 2255 2755 3355 3 91.5 4755 5555 5555 5255 15w 553* 523* 154* 124* 154* 154* 224* 274* 334* 554* 474* 554* 554* 524* 155* 125* 155* 155* 225* US m5 as as $5 “5 HS 1% 553* 523* 154* 124* 154* 154* 224* 274* 334* 554* 474* 554* 554* 524* 155* 125* 155* 155* 225* US m5 as as $5 “5 HS 1% 553* 523* 154* 124* 154* 154* 224* 274* 334* 554* 474* 554* 554* 524* 155* 13 1% 1% HS 553* 523* 154* 124* 154* m4 HA U4 HA ”4 n4 5“ m4 5M 1% 13 553* 523* 154* 124* 154* m4 HA U4 HA ”4 n4 5“ m4 5M 1% 1n
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1050_GOLDMAX_X7R • 12/11/2017 11
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 25 – 250 VDC (Commercial Grade)
Table 1E – C34X Style/Size, Capacitance Range Waterfall
C340, C346 Style/Size (0.200" Lead Spacing)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
0.068µF
J = ±5%
K = ±10%
M = ±20%
683*
683*
683*
683*
683*
0.082µF
823*
823*
823*
823*
823*
0.1µF
104*
104*
104*
104*
104*
0.12µF
124*
124*
124*
124*
124*
0.15µF
154*
154*
154*
154*
154*
0.18µF
184*
184*
184*
184
184
0.22µF
224*
224*
224*
224
224
0.2F
274*
274*
274*
274
274
0.33µF
334*
334*
334*
334
334
0.39µF
394*
394*
394*
394
394
0.4F
474*
474*
474*
474
474
0.56µF
564*
564*
564*
564
564
0.68µF
684*
684*
684*
684
684
0.82µF
824*
824*
824*
824
824
1.0µF
105*
105*
105*
105
105
1.2µF
125*
125*
125
125
125
1.5µF
155*
155*
155
1.8µF
185*
185*
185
2.2µF
225*
225*
225
2.7µF
275
275
3.3µF
335
335
3.9µF
395
395
4.7µF
475
475
5.6µF
565
565
6.8µF
685
685
8.2µF
825
825
10µF
106
106
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
*Capacitorissuppliedwitha"Shoulder-Bend"leadconfigurationinStyle/SizeC340.
Bold text denotes only available on K and M tolerances.
ammmc compmm KEMEr n 4335 n 2235 0 27m 3 33||F n Sun 3 4735 3 55m 3 53m 3 32m 3 335 1 235 1 535 1 335 2 2.75 2735 3 335 3 935 4 735 5 535 s 335 3 235 um 134 224 274 334 334 474 554 534 324 ms ‘25 ‘55 ‘35 225 275 335 395 475 555 535 325 ms 134 224 274 334 334 474 554 534 324 ms ‘25 ‘55 ‘35 225 275 335 395 475 555 535 325 ms 134 224 274 334 334 474 554 534 324 ms ‘25 134 224 274 334 334 474 554 534 324 ms ‘25 134 224 274 334 334 474 554 534 324 ms ‘25
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1050_GOLDMAX_X7R • 12/11/2017 12
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 25 – 250 VDC (Commercial Grade)
Table 1F – C35X Style/Size, Capacitance Range Waterfall
C350, C356 Style/Size (0.400" Lead Spacing)
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
0.18µF
J = ±5%
K = ±10%
M = ±20%
184
184
184
184
184
0.22µF
224
224
224
224
224
0.2F
274
274
274
274
274
0.33µF
334
334
334
334
334
0.39µF
394
394
394
394
394
0.4F
474
474
474
474
474
0.56µF
564
564
564
564
564
0.68µF
684
684
684
684
684
0.82µF
824
824
824
824
824
1.0µF
105
105
105
105
105
1.2µF
125
125
125
125
125
1.5µF
155
155
1.8µF
185
185
2.2µF
225
225
2.7µF
275
275
3.3µF
335
335
3.9µF
395
395
4.7µF
475
475
5.6µF
565
565
6.8µF
685
685
8.2µF
825
825
10µF
106
106
Rated Voltage (VDC) 25 50 100 200 250
Voltage Code 3512A
Emctmmc Compancnl: KEIl/IEI' EHARGED!
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1050_GOLDMAX_X7R • 12/11/2017 13
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 25 – 250 VDC (Commercial Grade)
Soldering Process
Recommended Soldering Methods:
Solder Wave
• HandSoldering(Manual)
Recommended Soldering Profile:
• OptimumWaveSolderProfile
0
25
50
75
100
125
150
175
200
225
250
1 2 3
Time (Minutes)
Degrees –
4 5 6
Flux Zone Preheat Zone
Entrance to Solder Wave Exit from Solder Wave
Hot Air Debridging
Exit from
Solder
Machine
(Time in Wave – 2 to 4 Seconds)
Solder Wave Peak
Temperature 260ºC
Entrance
to Solder
Machine
80ºC
to 120ºC
Bottom Side
Temperature
Range
Top Side
Nominal
150ºC
Maximum
Free
Air
Cool
Entrance to
In-Line Cleaner
Exit from
In-Line Cleaner
(time in cleaner
may be less)
Immersion in
Cleaning
Vapor
Mounting
AllencasedcapacitorswillpasstheResistancetoSolderingHeatofMIL-STD-202,Method210,ConditionC.Thistest
simulateswavesoldertopsideboardmountproduct.Thisdemonstrationofresistancetosolderheatisinaccordancewith
whatisbelievedtobetheindustrystandard.Moreseveretreatmentmustbeconsideredreflectiveofanimpropersoldering
process.
Theabovefigureisarecommendedsolderwaveprofileforbothaxialandradialleadedceramiccapacitors.
• HandSoldering(Manual)
Manual Solder Profile with Pre-heating
Gradual Preheat
60 – 120 Seconds
Recommend 2.5ºC/second
Soldering
Maximum 3 seconds
Delta T < = 120ºC
Gradual Cooling
Einctmnic Componcnls KEIl/IEI' CHARGED! Magnification 50X. Conditions: a) Meihod A, at 235°C. Category 3 Load humidity, 1,000 hours 85"C/BS%RH and rated vohage, Add 100 K ohm resistor, Measurement a1 24 hours +/*4 hours afier test conclusion. Low volt humidity. 1.000 hours 850°/35%RH and 1.5 V. Add 100 K ohm resistor. Measurement a1 24 hours +/*4 hours afier test conclusion. MlLiSTDiZDZ Method 106 t = 24 hours/cycle. Steps 7a & 7b not required. Unpowered. Measurement at 24 hours #74 MlLiSTDiZDZ Method 107 *55"C to +125"C. Note: Number of cycles required 7 300, Maximum transier 1ime 7 20 MlLiSTDiZDZ Method 108/ElAi198 MlLiSTDiZDZ Method 103 5 g for 20 minutes, 12 cycies each of 3 orientations. Note: Use 0"X5“ PCB ,031“ tniok7 secure poims on one long side and 2 secure poims at corners of mounted wnhin 2" from any secure point, Test from 1072000 Hz, Resistance to Soldering Heat MlLiSTDiZDZ Method 210 MlLiSTDiZDZ Method 211 MlLiSTDiZDZ Method 213 MlLiSTDiZDZ Method 215
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1050_GOLDMAX_X7R • 12/11/2017 14
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 25 – 250 VDC (Commercial Grade)
Table 2 – Performance & Reliability: Test Methods and Conditions
Stress Reference Test or Inspection Method
Solderability J–STD–002
Magnification50X.Conditions:
a)MethodA,at235°C,Category3
TemperatureCycling JESD22MethodJA–104 5cycles(−55°Cto+125°C),measurementat24hours+/−4hoursaftertestconclusion.
BiasedHumidity MIL–STD202Method
103
Loadhumidity,1,000hours85°C/85%RHandratedvoltage.Add100Kohmresistor.
Measurementat24hours+/4hoursaftertestconclusion.
Lowvolthumidity,1,000hours85C°/85%RHand1.5V.Add100Kohmresistor.
Measurementat24hours+/4hoursaftertestconclusion.
MoistureResistance
MILSTD202Method
106
t=24hours/cycle.Steps7a&7bnotrequired.Unpowered.Measurementat24hours+/4
hoursaftertestconclusion.
ThermalShock
MILSTD202Method
107
55ºCto+125°C.Note:Numberofcyclesrequired–300.Maximumtransfertime–20
seconds.Dwelltime–15minutes.Air–Air.
HighTemperatureLife
MILSTD202Method
108/EIA–198
1,000hoursat125°C(85°CforZ5U)with1Xratedvoltageapplied.
Storage Life
MILSTD202Method
108
125°C,0VDCfor1,000hours.
Vibration MIL–STD–202Method
204
5gfor20minutes,12cycleseachof3orientations.Note:Use8"X5"PCB.031"thick7
securepointsononelongsideand2securepointsatcornersofoppositesides.Parts
mountedwithin2"fromanysecurepoint.Testfrom102000Hz.
Resistance to Soldering
Heat
MILSTD202Method
210
ConditionB.Nopreheatofsamples.Note:singlewavesolder–procedure2.
TerminalStrength
MILSTD202Method
211
Conditions A (454g), Condition C (227g)
MechanicalShock
MILSTD202Method
213
Figure1ofMethod213,ConditionC.
Resistance to Solvents
MILSTD202Method
215
Addaqueouswashchemical–OKEMCleanorequivalent.
Storage & Handling
Theun-mountedstoragelifeofaleadedceramiccapacitorisdependentuponstorageandatmosphericconditionsas
wellaspackagingmaterials.Whiletheceramicchipsenvelopedundertheepoxycoatingthemselvesarequiterobust
inmostenvironments,solderabilityofthewireleadonthefinalepoxy-coatedproductwillbedegradedbyexposureto
hightemperatures,highhumidity,corrosiveatmospheres,andlongtermstorage.Inaddition,packagingmaterialswillbe
degradedbyhightemperatureandexposuretodirectsunlight–reelsmaysoftenorwarp,andtapepeelforcemayincrease.
KEMETrecommendsstoringtheun-mountedcapacitorsintheiroriginalpackaging,inalocationawayfromdirectsunlight,
andwherethetemperatureandrelativehumiditydonotexceed40degreescentigradeand70%respectively.Foroptimum
solderability,capacitorstockshouldbeusedpromptly,preferablywithin18monthsofreceipt.Forapplicationsrequiring
pre-tinningofcomponents,storagelifemaybeextendedifsolderabilityisverified.Beforecleaning,bondingormoldingthese
devices,itisimportanttoverifythatyourprocessdoesnotaffectproductqualityandperformance.KEMETrecommends
testingandevaluatingtheperformanceofacleaned,bondedormoldedproductpriortoimplementingand/orqualifyingany
oftheseprocesses.
Eincuomc Comp KEIVIEI' EHARGED! Construction I r Cole Metal Detailed Cross Section
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1050_GOLDMAX_X7R • 12/11/2017 15
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 25 – 250 VDC (Commercial Grade)
Construction
Dielectric
Material (BaTiO3)
Detailed Cross Section
Barrier Layer
(Ni)
Finish Layer
(Sn)
Epoxy
Encapsulation Finish Layer
(Sn)
Barrier Layer
(Ni)
Base Metal
(Cu)
Inner Electrodes
(Ni)
Epoxy
Encapsulation
Inner Electrodes
(Ni)
Base Metal
(Cu)
Core Metal
Barrier Layer
Finish Layer
Alt 1
Cu
60% Sn
40% Pb
Alt 2
Cu
60% Sn
40% Pb
Lead Wire
Std
Ni
100%
Matte Sn
Steel
Lead Attach Solder
(95Sn/5Ag)
Lead Attach Solder
(95Sn/5Ag)
Marking
BackFront
Capacitance
Tolerance Code
Rated
Voltage Code
KEMET ID Rated Capacitance Code
STYLE/SIZE C31X, C32X
K5R
104K 1520
BackFront
Rated
Voltage Code
KEMET ID Date Code1
STYLE/SIZE C33X, C34X, C35X STYLE/SIZE C34X, C35X
Available as an option only
Capacitance
Tolerance
Code
Dielectric
Code
Rated
Capacitance
Code
1Toproperlyrequesttheinclusionofthedatecodeinthemarkinginformationprovidedonthe
component,orderingcodeC-SPEC9207mustbeaddedtotheendoftheorderingcode. Date Code
15 20
ManufacturingYear:
15 = 2015
ManufacturingWeek:
20 = Week 20
(of mfg. calendar year)
ammmc compmm KEIl/IEI' Emma):
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1050_GOLDMAX_X7R • 12/11/2017 16
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 25 – 250 VDC (Commercial Grade)
Packaging Quantities
Style/
Size
Standard Bulk
Quantity
Ammo Pack
Quantity
Maximum
Reel Quantity
Maximum
(12" Reel)
315
500/Bag
2500 2500
316
317
318
320
321
N/A
N/A
322
2500 2500
323
324
325
326
327
328
330
250/Bag
1500
1500
331
N/A
N/A
333
1500
335
336
340
100/Bag 1000 1000
346
350
50/Bag N/A 500
356
ammm Compancnls KEIVIEI' EHARGED: Flgure 1 A _ , n / \ Carrier Slrip cmcsv \ ) .2‘ 05mm (swam) ( , > mama" 4 0mm mm m taped v Comwnenl: / \ Adhesive Tape 0 . . Hub m / Kran Paper / Interleavmg L 335 :0 mn“ nee :0 251 mm: Mon~slandavd lead lengms Figure 3: Standard Reel availablem Wk only) Figure 2: Lead Tape Configuration (See Table Below) w +1.0/7u.5 (mug/70.020)
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1050_GOLDMAX_X7R • 12/11/2017 17
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 25 – 250 VDC (Commercial Grade)
FT
W
Carrier
Tape
H
1mm Maximum
(0.039”)
W0
W2
P
P
1
P0
L1
P2
H0
D0
H1
H
Tape & Reel Packaging Information
KEMET offers standard reeling of Molded and Conformally
CoatedRadialLeadedCapacitorsinaccordancewithEIA
standard 468. Parts are taped to a tagboard carrier strip,
andwoundonareelasshowninFigure1.Kraftpaper
interleavingisinsertedbetweenthelayersofcapacitorson
thereel.Ammopackisalsoavailable,withthesamelead
tapeconfigurationandpackagequantities.
Ceramic Radial Tape and Reel Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
D0
±0.2 (0.008)
P0
±0.3 (0.012)
∆H
±0.2 (0.008)
L1
Maximum
t
±0.2 (0.008)
T
Maximum
W
+1.0/0.5
(+0.039/0.020)
W0
Minimum
W2
Maximum
4.00 (0.157) 12.7 (0.500) 4.0 (0.157) 1.0 (0.039) 0.7 (0.051) 1.5 (0.059) 18.0 (0.709) 5.0 (0.197) 3.0 (0.118)
E‘Icunmc Companm; KEIVIEI' cums: .
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1050_GOLDMAX_X7R • 12/11/2017 18
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 25 – 250 VDC (Commercial Grade)
Ceramic Radial Tape and Reel Dimensions cont'd
Metric will govern
Variable Dimensions — Millimeters (Inches)
F
±0.78 (0.030)1
P1
±0.30 (0.012)1
P
±0.3 (0.012)
P2
±1.3 (0.51)
H
H0
StraightLeadConfiguration FormedLeadConfiguration2
Packaging C-Spec3
7301/7305
7303/7317
7301/7305
7303/7317
2.54 (0.100) 5.08 (0.200) 12.7 (0.500) 6.35 (0.250)
16.0±0.5
(0.630±0.020) 18.0 (0.709)
Minimum 16.0±0.5
(0.630±0.020) 18.0 (0.709)
Minimum
4.32 (0.170) 3.89 (0.153) 12.7 (0.500) 6.35 (0.250)
5.08 (0.200) 3.81 (0.150) 12.7 (0.500) 6.35 (0.250)
5.59 (0.220) 3.25 (0.128) 12.7 (0.500) 6.35 (0.250)
6.98 (0.275) 2.54 (0.100) 12.7 (0.500) 6.35 (0.250)
7.62 (0.300) 2.24 (0.088) 12.7 (0.500) 6.35 (0.250)
9.52 (0.375) 7.62 (0.300) 12.7 (0.500) 6.35 (0.250)
10.16 (0.400) 7.34 (0.290) 25.4 (1.000) N/A
12.06 (0.475) 6.35 (0.250) 25.4 (1.000) N/A
14.60 (0.575) 5.08 (0.200) 25.4 (1.000) N/A
17.14 (0.675) 3.81 (0.15) 25.4 (1.000) N/A
1Measuredattheegressfromthecarriertape,onthecomponentside.
2Formedleadconfigurationincludes:"shoulderbend","insidekink","outsidekink",and"snap-in".Formoreinformationregardingavailablelead
configurationssee"Dimensions"sectionofthisdocument.
3The"PackagingC-Spec"isa4digitcodewhichidentifiesthepackagingtype,leadlengthand/orleadmaterial.Whenordering,thepropercodemustbe
includedinthe15ththrough18thcharacterpositionsoftheorderingcode.See"OrderingInformation"sectionofthisdocumentforfurtherdetails.
Symbol Reference Table
D0
Sprocket Hole Diameter
P0
SprocketHolePitch
P
ComponentPitch
F
Lead Spacing
P1
Sprocket Hole Center to Lead Center
P2
Sprocket Hole Center To Component Center
H
HeighttoSeatingPlane(StraightLeadsOnly)
H0
HeighttoSeatingPlane(FormedLeadsOnly)
H1
ComponentHeightAboveTapeCenter
∆H
Component Alignment
L1
LeadProtrusion
t
CompositeTapeThickness
W
CarrierTapeWidth
W0
Hold-DownTapeWidth
W2
Hold-Down Tape Location
ammmc compmm KEIVIEI' cumin:
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1050_GOLDMAX_X7R • 12/11/2017 19
Radial Leaded Multilayer Ceramic Capacitors
Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 25 – 250 VDC (Commercial Grade)
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checkingandverifyingtheextenttowhichtheInformationcontainedinthispublicationisapplicabletoanorderatthetimetheorderisplaced.
AllInformationgivenhereinisbelievedtobeaccurateandreliable,butitispresentedwithoutguarantee,warranty,orresponsibilityofanykind,expressedorimplied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
TheInformationisintendedforuseonlybycustomerswhohavetherequisiteexperienceandcapabilitytodeterminethecorrectproductsfortheirapplication.Any
technicaladviceinferredfromthisInformationorotherwiseprovidedbyKEMETwithreferencetotheuseofKEMET’sproductsisgivengratis,andKEMETassumesno
obligationorliabilityfortheadvicegivenorresultsobtained.
AlthoughKEMETdesignsandmanufacturesitsproductstothemoststringentqualityandsafetystandards,giventhecurrentstateoftheart,isolatedcomponent
failuresmaystilloccur.Accordingly,customerapplicationswhichrequireahighdegreeofreliabilityorsafetyshouldemploysuitabledesignsorothersafeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjuryor
property damage.
Althoughallproduct–relatedwarnings,cautionsandnotesmustbeobserved,thecustomershouldnotassumethatallsafetymeasuresareindictedorthatother
measuresmaynotberequired.
KEMET is a registered trademark of KEMET Electronics Corporation.