O
a
u
W
«W
m
m
m
DATA SHEE
T
CHIP RESISTORS WITH NI/AU TERMINATIONS
AR
series
5%, 1%
sizes 0402/0603/0805/1206
RoHS complian
t
Product specification – Dec 23, 2008 V.7 Supersedes Date of Mar. 06, 2003
YAGEO ‘ thcomp
\ to
APPLJCA‘J‘JONS
FEA‘J‘U RES
Of V‘ERJNG JNFORMA‘J‘JON A GLOB
PART NUMBER 5; JZNC
Chip Resistor Surface Mount
w
ww.yageo.com
Dec 23, 2008 V.7
Product specification
2
9
SERIES
AR
0402/0603/0805/1206 (RoHS Compliant)
ORDERING INFORMATION
-
GLOBAL PART NUMBER & 12NC
Both part numbers are identified by the series, size, tolerance, packing
type, temperature coefficient, taping reel and resistance value.
SCOPE
This specification describes
AR0402 to AR1206 chip resistors
with Ni/Au-terminations made by
thick film process.
APPLICATIONS
Power supply in small
equipment
Digital multi-meter
Telecommunication
Computer
Automotive industry
FEATURES
RoHS compliant
- Products with lead free
terminations meet RoHS
requirements
- Pb-glass contained in electrodes,
resistor element and glass are
exempted by RoHS
Reducing environmentally
hazardous wastes
High component and equipment
reliability
Saving of PCB space
None forbidden-materials used
in products/production
Halogen Free Epoxy
O
RDERING EXAMPLE
The ordering code of a AR0603
chip resistor with gold terminations,
value 56 X with ±1% tolerance,
supplied in 7-inch tape reel is:
AR0603FR-0756R(L).
NOTE
1. All our RSMD products meet RoHS
compliant. "LFP" of the internal 2D reel
label mentions "Lead Free Process"
2. On customized label, "LFP" or specific
symbol printed and the optional "L" at
the end of GLOBAL PART NUMBER /
12NC can be added (both are on
customer request)
Y
YA
AG
GE
EO
O
B
BR
RA
AN
ND
D
o
or
rd
de
er
ri
in
ng
g
c
co
od
de
e
GLOBAL PART NUMBER (
PREFERRED
)
AR XXXX X X X XX XXXX
(1) (2) (3) (4) (5) (6)
(1) SIZE
0402
0603
0805
1206
(2) TOLERANCE
F = ±1%
J = ±5% (for Jumper ordering, use code of J)
(3) PACKAGING TYPE
R = Paper taping reel
(4) TEMPERATURE COEFFICIENT OF RESISTANCE
– = Base on spec
(5) TAPING REEL
07 = 7 inch dia. Reel
(6) RESISTANCE VALUE
There are 2~4 digits indicated the resistor value. Letter R/K/M is decimal point, no need
to mention the last zero after R/K/M, e.g.1K2, not 1K20.
Detailed resistance rules show in table of “Resistance rule of global part number”.
(7) OPTIONAL CODE
L = optional symbol
(Note)
Resistance rule of
global part
number
Resistance code rule
Example
XRXX
(1 to 9.76 Ω)
1R = 1 Ω
1R5 = 1.5 Ω
9R76 = 9.76 Ω
XXRX
(10 to 97.6 Ω)
10R = 10 Ω
97R6 = 97.6 Ω
XXXR
(100 to 976 Ω) 100R = 100 Ω
XKXX
(1 to 9.76 KΩ)
1K = 1,000 Ω
9K76 = 9760 Ω
XMXX
(1 to 9.76 MΩ)
1M = 1,000,000 Ω
9M76= 9,760,000 Ω
YAGEO ‘ thcomp
to
XXX XX
START
owwuc
Chip Resistor Surface Mount
w
ww.yageo.com
Dec 23, 2008 V.7
Product specification
3
9
SERIES
AR
0402/0603/0805/1206 (RoHS Compliant)
P
PH
HY
YC
CO
OM
MP
P
B
BR
RA
AN
ND
D
o
or
rd
de
er
ri
in
ng
g
c
co
od
de
es
s
Both GLOBAL PART NUMBER (preferred) and 12NC (traditional) codes are acceptable to order Phycomp
brand products.
GLOBAL PART NUMBER (
PREFERRED
)
For detailed information of GLOBAL PART NUMBER and ordering example, please refer to page 2.
Resistance decade
(3)
Last digit
0.01 to 0.0976 X
0
0.1 to 0.976 X
7
1 to 9.76 X
8
10 to 97.6 X
9
100 to 976 X
1
1 to 9.76 KX
2
10 to 97.6 KX
3
100 to 976 KX
4
1 to 9.76 MX
5
10 to 97.6 MX
6
Example: 0.02
X
= 0200 or 200
0.3 X
= 3007 or 307
1
X
= 1008 or 108
33 KX
= 3303 or 333
10 MX
= 1006 or 106
Last digit of 12NC
(1) The resistors have a 12-digit ordering code starting with 2322.
(2) The subsequent 4 or 5 digits indicate the resistor tolerance and
packaging.
(3) The remaining 4 or 3 digits represent the resistance value with the
last digit indicating the multiplier as shown in the table of
“Last digit of 12NC”.
(4) "L" is optional symbol (Note).
O
RDERING EXAMPLE
The ordering code of a RC22H resistor with gold terminations, value 56 X
with ±1% tolerance, supplied in tape of 5,000 units per reel is:
232270415609 (L) or AR0603FR-0756R(L).
NOTE
1. All our RSMD products are RoHS compliant. "LFP" of the internal 2D reel label mentions "Lead Free Process"
2. On customized label, "LFP" or specific symbol printed and the optional "L" at the end of GLOBAL PART
NUMBER / 12NC can be added (both are on customer request)
12NC
CODE
2322 XXX XXXXX
(1) (2) (3)
PAPER/PE TAPE ON REEL
(units)
(2)
SIZE TYPE START
IN
(1)
TOL.
(%)
RESISTANCE
RANGE
5,000 10,000
0402 RC31
2322 ±5% 1 to 10 MΩ - 705 12xxx
RC32
2322 ±1% 1 to 10 MΩ - 706 2xxxx
Jumper
2322 - 0 Ω - 705 19001
0603 RC21
2322 ±5% 1 to 10 MΩ 702 11xxx -
RC22H
2322 ±1% 1 to 10 MΩ 704 1xxxx -
Jumper
2322 - 0 Ω 702 19001 -
0805 RC11
2322 ±5% 1 to 10 MΩ 730 11xxx -
RC12
2322 ±1% 1 to 10 MΩ 734 1xxxx -
Jumper
2322 - 0 Ω 730 19001 -
1206 RC01
2322 ±5% 1 to 10 MΩ 711 11xxx -
RC02H
2322 ±1% 1 to 10 MΩ 729 1xxxx -
Jumper
2322 - 0 Ω 711 19001 -
YAGEO ‘ thcomp
\ to
MARKJNG
x
SEE!
®®G>®
Chip Resistor Surface Mount
w
ww.yageo.com
Dec 23, 2008 V.7
Product specification
4
9
SERIES
AR
0402/0603/0805/1206 (RoHS Compliant)
MARKING
AR0402
No marking
AR0603
E-96 series: 3 digits for 0603 ±1% EIA-96 marking method
For 0603 ±1% E-24 series, one short bar under marking letter
AR0603/0805/1206
E-24 series: 3 digits
First two digits for significant figure and 3rd digit for number of zeros
AR0805/1206
Both E-24 and E-96 series: 4 digits
First three digits for significant figure and 4th digit for number of zeros
For further marking information, please see special data sheet “Chip resistors marking”.
Fig. 4 Value = 10 KΩ
YNSC001
03
Fig. 2 Value = 12.4 KΩ
Fig. 1
ynsc00
7
Fig. 3 E-24 1% Value = 56 KΩ
ynsc00
3
563
Fig. 5 Value = 10 KΩ
YNSC004
00
YAGEO ‘ thcomp
l m i i i
CONSTRUCTJOM
labia
if 7
L W7
.‘ l‘
DJMEJ‘BJOhB ‘
) l 7 7
401 020:0i0 OZSflliO
L7 4.
603 025:0i5 OZSflliS
805 035 :020 035 :020 F
106 045 :020 040 :020
ELECTRJCAL c‘rJARAC‘riRlS‘J‘JCS
7 CHARACTERISTiCS
Operating Max. Max. Dielectric Temperature Jumper Criteria
TYPE RESISTANCE RANGE Temperature Working Overload Withstanding Coefficient Rated Max.
Range Voltage Voltage Voltage ol Resistance Current Current
401 V V
603 V V V
to —
805 V V V
106 V V V
®®@®
Chip Resistor Surface Mount
w
ww.yageo.com
Dec 23, 2008 V.7
Product specification
5
9
SERIES
AR
0402/0603/0805/1206 (RoHS Compliant)
CONSTRUCTION
The resistor is constructed on top of a high-grade
ceramic body. Internal metal electrodes are added
on each end to make the contacts to the thick film
resistive element. The composition of the resistive
element is a noble metal imbedded into a glass and
covered by a second glass to prevent environment
influences. The resistor is laser trimmed to the rated
resistance value. The resistor is covered with a
protective epoxy coat, finally the two external
terminations (Gold) are added. See fig. 6.
DIMENSIONS
overcoat
Primary glass layer
resistive layer
(Jumper chip is a conductor)
inner electrode
termination
ceramic substrate
H
I2
YNSC075
overcoat
W
L
I
1
Fig. 6
Chip resistor outlines
O
OU
UT
TL
LI
IN
NE
ES
S
For dimension see Table
1
TYPE L (mm) W (mm) H (mm) I
1
(mm)
I
2
(mm)
AR0402
1.00 ±0.05 0.50 ±0.05 0.35 ±0.05 0.20 ±0.10
0.25 ±0.10
AR0603
1.60 ±0.10 0.80 ±0.10 0.45 ±0.10 0.25 ±0.15
0.25 ±0.15
AR0805
2.00 ±0.10 1.25 ±0.10 0.50 ±0.10 0.35 ±0.20
0.35 ±0.20
AR1206
3.10 ±0.10 1.60 ±0.10 0.55 ±0.10 0.45 ±0.20
0.40 ±0.20
Ta ble 1 For outlines see fig. 6
CHARACTERISTICS
Jumper Criteria
TYPE RESISTANCE RANGE Operating
Temperature
Range
Max.
Working
Voltage
Max.
Overload
Voltage
Dielectric
Withstanding
Voltage
Temperature
Coefficient
of Resistance
Rated
Current
Max.
Curren
t
AR0402
50 V
100 V
100 V
1.0 A
2.0 A
AR0603
50 V
100 V
100 V
1.0 A
2.0 A
AR0805
150 V
300 V
300 V
2.0 A
5.0 A
AR1206
1 Ω ≤ R ≤ 10 MΩ
Zero ohm Jumper < 0.05 Ω
–55 °C
to
+155 °C
200 V
500 V
500 V
10 Ω < R ≤ 10 MΩ:
±100 ppm/°C
1 Ω ≤ R ≤ 10 Ω:
±200 ppm/°C 2.0 A
10.0A
ELECTRICAL CHARACTERISTICS
Ta b l e 2
YAGEO ‘ thcomp
\ to \
FOOTPRJNT AND SOLDEEJNG PEOFJLES
MIXING 5TYLE. AND PACKAGJNG @UAN‘J‘J‘J‘Y
$03
206
PU NET] 0 NAL DESCRJ ?T J ON
®®G>®
Chip Resistor Surface Mount
w
ww.yageo.com
Dec 23, 2008 V.7
Product specification
6
9
SERIES
AR
0402/0603/0805/1206 (RoHS Compliant)
MLB206_2
70 10055 50
T
amb( C)
o
(%P )
rated
0
0
50
100
155
P
handbook, halfpage
Fig. 7
Maximum dissipation (P
max
) in percentage of rated power
as a function of the operating ambient temperature (T
amb
)
FUNCTIONAL DESCRIPTION
O
PERATING TEMPERATURE RANGE
AR0402 to AR1206: –55 °C to +155 °C
P
OWER RATING
Each type rated power at 70°C:
AR0402=1/16 W; AR0603=1/10 W;
AR0805=1/8 W; AR1206=1/4 W.
R
ATED VOLTAGE
The DC or AC (rms) continuous working voltage
corresponding to the rated power is determined by
the following formula:
V = √(P X R)
or max. working voltage whichever is less
Where
V = Continuous rated DC or AC (rms) working voltage (V)
P = Rated power (W)
R = Resistance value (X)
FOOTPRINT AND SOLDERING PROFILES
For recommended footprint and soldering profiles, please see the special data sheet “Chip resistors mounting”.
PACKING STYLE REEL DIMENSION AR0402
AR0603
AR0805 AR1206
Paper taping reel (R)
7" (178 mm) 10,000 5,000
5,000 5,000
NOTE
1. For Paper/PE tape and reel specification/dimensions, please see the special data sheet “Chip resistors packing”.
PACKING STYLE AND P
A
CKAGING QUANTITY
Table 3 Packing style and packaging quantity
YAGEO ‘ Phicomp
‘ To
to
Chip Resistor Surface Mount
w
ww.yageo.com
Dec 23, 2008 V.7
Product specification
7
9
SERIES
AR
0402/0603/0805/1206 (RoHS Compliant)
TESTS AND REQUIREMENTS
TEST TEST METHOD PROCEDURE REQUIREMENTS
Life/
Operational Life/
Endurance
MIL-STD-202G-method 108A
IEC 60115-1 4.25.1
JIS C 5202-7.10
1,000 hours at 70±5 °C applied RCWV
1.5 hours on, 0.5 hour off, still air required
±(2%+0.05 Ω)
<100 mΩ for Jumper
High
Temperature
Exposure/
Endurance at
upper category
temperature
MIL-STD-202G-method 108A
IEC 60115-1 4.25.3
JIS C 5202-7.11
1,000 hours at maximum operating temperature
depending on specification, unpowered
No direct impingement of forced air to the parts
Tolerances: 150±3 °C
±(1%+0.05 Ω)
<50 mΩ for Jumper
Moisture
Resistance
MIL-STD-202G-method 106F
IEC 60115-1 4.24.2
Each temperature / humidity cycle is defined at 8
hours (method 106F), 3 cycles / 24 hours for 10d
with 25 °C / 65 °C 95% R.H, without steps 7a &
7b, unpowered
Parts mounted on test-boards, without
condensation on parts
Measurement at 24±2 hours after
test conclusion
±(2%+0.05 Ω)
<100 mΩ for Jumper
Thermal Shock
MIL-STD-202G-method 107G AR0402/0603: -55/+155 °C
AR0805/1206: -55/+125 °C
Note: Number of cycles required is 300. Devices
unmounted
Maximum transfer time is 20 seconds. Dwell time
is 15 minutes. Air – Air
±(0.5%+0.05 Ω) for 10 KΩ to
10 MΩ
±(1%+0.05 Ω) for others
<50 mΩ for Jumper
Short time
overload
MIL-R-55342D-para 4.7.5
IEC60115-1 4.13
2.5 times RCWV or maximum overload voltage
whichever is less for 5 sec at room temperature
±(2%+0.05 Ω)
<50 mΩ for Jumper
No visible damage
Board Flex/
Bending
IEC60115-1 4.33
Device mounted on PCB test board as described,
only 1 board bending required
3 mm bending
Bending time: 60±5 seconds
Ohmic value checked during bending
±(1%+0.05 Ω)
<50 mΩ for Jumper
No visible damage
Ta b l e 4 Test condition, procedure and requirements
YAGEO ‘ thcomp
\ to
\PCJEDECJ STD OOZB [est D
Chip Resistor Surface Mount
w
ww.yageo.com
Dec 23, 2008 V.7
Product specification
8
9
SERIES
AR
0402/0603/0805/1206 (RoHS Compliant)
TEST TEST METHOD PROCEDURE REQUIREMENTS
Solderability
- Wetting
IPC/JEDECJ-STD-002B test B
IEC 60068-2-58
Electrical Test not required
Magnification 50X
SMD conditions:
1
st
step: method B, aging 4 hours at 155 °C
dry heat
2
nd
step: leadfree solder bath at 245±3 °C
Dipping time: 3±0.5 seconds
Well tinned (≥95% covered)
No visible damage
- Leaching
IPC/JEDECJ-STD-002B test D
IEC 60068-2-58
Leadfree solder, 260 °C, 30 seconds
immersion time
No visible damage
- Resistance to
Soldering Heat
MIL-STD-202G-method 210F
IEC 60068-2-58
Condition B, no pre-heat of samples
Leadfree solder, 270 °C, 10 seconds
immersion time
Procedure 2 for SMD: devices fluxed and
cleaned with isopropanol
±(1%+0.05 Ω)
<50 mΩ for Jumper
No visible damage
YAGEO ‘ Phicomp
‘ To
ZEEVJSJON ‘rJJS‘J’ORY
Any
Chip Resistor Surface Mount
w
ww.yageo.com
Dec 23, 2008 V.7
Product specification
9
9
SERIES
AR
0402/0603/0805/1206 (RoHS Compliant)
REVISION HISTORY
REVISION DATE CHANGE NOTIFICATION DESCRIPTION
Version 7 Dec 23, 2008 - - Change to dual brand datasheet that describes AR0402 to AR1206 with
RoHS compliant
- Description of "Halogen Free Epoxy" added
- Define global part number
Version 6 Sep 26, 2005 - - Sizes of 0402/0805 1% and 5% extended
- Replace the 0603and 1206 parts of pdf files: RC01_02H_21_22H_51_5.
- Test method and procedure updated
- PE tape added (paper tape will be replaced by PE tape)
Version 5 Jul 07, 2003 - - Updated company logo
- Table 1: RC01, RC02H, RC22H ordering code revised
- Marking code revised
Version 4 Oct 14, 2001 - - Table 3: ‘length’ and ‘width’ changed; Table 4: ‘bending’ changed
Version 3 Apr 27, 2001 - - Converted to Phycomp brand
“ Yageo reserves all the rights for revising the content of this datasheet without further notification, as long as the products itself are unchanged. Any
product change will be announced by PCN.”