WTES
T. vTATETYTALS 1W] FTMSHES
REVEQSE PJLATHTV SM BULKHEAE [PTT’P JAEK TP t7 7 F/h
7. ELE[TT€TI AL
A. TNFEJAVIE 30 UN, MMTMTL
T. PATKLETNS
A. UUMTTTV STNITLE DLEK
E. BAE T3 EE vTAPKE] LWFT—TENCL QE. 3363207T27XXXX. AN] DATE [JDE
T—CASKET ‘ FLAT
THEM w ASHER
LHEX NJT
DESTEN PESUTREMEVTS
.EQEEUEWV ‘T T3 5 fiH7
Dvswp
VTWUTTY
132/T22QP*TO
VTIPJ EJLX PTUHT AVELE JLLG TERNTWTED USTT\E T.’T3 T‘W :ABLE , P/N AV’FAVTTEEXXXBZ
T
T
T
WTTD
AVGLE “70.
$6
LEVUTH AND TULEQANEE
RET“ TO\S
REV )ESCRTPTTCN )ATE EC\ APPR
A RELEASE TC‘ W6 TT'DSK'TZ 2838 CLTTTJCG
3 MD AOOMVT LENGTH, UPDATE LAYOUT T9'VTOT'T8 T36T TTCE
C LOT} 350th LE\GTH 23rVTaer8 8T6T VE
D MD ABCNM LEWTH T2r.uT7T8 8583 \T5
(SEE TAELE‘,
,fT—TEAT SHQTM TJBE
; QEVERSE FCLLRTTY
SMA BJLKHEL] ZRTMF JAEK TP 57
;TX} MM [AELE
LWFT'TENCL QF TN [ABLE LENETH (TM :AELE LENGTH (VTVTT
ZBéBZCrTZVOOEC ’.768i0.’53 5013.8’
BEGBZCVTZEOTOC 3.936i0.TEC TOOiBfiT
330223427033 S.905i0.TEC ’SOilflT
BEL-1234270203 7.572i0 2C0 200i5.08
336120970250 9.8A2i0230 2J3i5.35
BESSZOV’ZVOSCC TT.6TOi0.ZOO EOOiSOB
3363ZU'T2'0350 T3 TSOiO 200 ESCiS 08
T‘EWUE’TWCLOO TE.T’LHiO.7CO LCCiufifi
3,S63?U'T7'0£30 TT T‘TTiC‘ 700 Abcib 38
: LDJTTTCNAL LEVETHS 3W EE 1RCVTDED.
[[TNTA[ T AVTJHENIJL HE MMKETTM EUR [LTITTE
,,,,, WAX TJU‘T 230 VFMS
D ., . D CUSTOMER OUTLINE DRAWING
WS- LL55 77777 UT: MM JTHEL" ALL EITHER SHEETS ARE FDR INTERNAL USE DNLY
mug: OTHEF‘A‘TSE SPECTFTET}, DT‘TENSTOVS ARE TA \TETTTC AND TCLEPA’VCQ ARE ‘.TAT[T?TAT_ THAT’N TATE T T TLE \
<0 mr="" 0="" 5="" .="" svrvr="" o="" .="" 30m="" 32="" .="" tzow"="" a\«:le§="" .="" ._="" ,="" .="" .="" .="" ..="" .="" h="" t="" pf="" 1="" 0="" 05mm="" 10="" tmm="" 10="" 2mr="" i="" 2="" 3mm="" 1t“="" clement="" t8'nov't4="" reteme="" mamtt="" sma="" bulkhead="" ltttmp="" tntp="" 6="" tt="" 0="" \="" r="" w="" w="" .="" r="" .="" t="" c="" nottce="" ,="" sz="" aruwgs.="" spuynahors,="" 0r="" ottch="" am="" :n="" m.="" and="" gcnw="" he="" e\gnee?="" date="" sfaé="" lasivlflémnsmght‘="" $355="" cable="" ‘="" ‘="" {="" t12="" chv="" c="" 1m="" terat="" (dr="" \lmust="" be="" ”turned="" “tan="" te="" jest,="" md="" t,l="" are="" r="" .="" ,="" t="" www="" ot‘t="" tetto="" t="" [ottt="" fangm'mm="" aid="" m="" to="" kc="" mmmd="" tc="" any="" perscrrothequhan="" mm="" ta="" whom="" tm="" www="" clement="" ‘5="" n“="" m="" timtcus="" levgths="" p="" m:="" 5="" mt)="" am="" new="" car="" the="" '="" ht="" 5»="" n="" or="" thexc="" m="" n="" a,="" 3="" u="" tm="" ms.="" m="" p="" »5="" r..-="" r):="" y.="" w="" a,="" .="" .="" othcr‘dangyarszcnotcqep="" .="" or="" teattéttu="" chschogr‘tygnc="" t:rc‘1n;pw‘posc="" t)="" h="" “="" 0="" h="" h="" phuej="" ”te="" watt-ww="" v0="" 359370="" ‘9="" xxxx="" rat="" to="" be="" regarded="" by="" mpttlattor="" or="" uremic="" tn="" any="" warm="" tmenmg.="" gronttrg="" ref="" tt="" cat‘ozzt="" tzvjutrtb="" scale,="" 50="" t="" c="" sheet="" 2="" cfz="" ttett="" \t"="" 13r370="" t7="" xxxx="" m="" tu="" tu="" permthtng="" mm="" mm="" or="" m="" attcr="" perm"="" to="" mam'udu:="" m="" or="" am="" a="" ‘="" .="" t.="" ,-="" .="" .fl.="" v="" g="" v="" 9="" e="" .="" ,7="" .="" an?="" we="" prams:="" cv="" deugn.="" patentid="" 0/="" ottvemee.="" tm="" r’uy="" tn="" my="" my="" be="" “nw“w‘gt="" m“="" "="" t“="" cw="" “le="" w”="" 5‘“="" pe;="" v="" .="" f="" ,="" ,="" ,="" tctatcd="" vmeosca="" by="" :w="" drawnqs.="" spcctttwttors,="" or="" ottvcr="" am="" ftntsh="" b="" 1:="" part="" \tg="" 3505307="" t="" zvxxxx="">0>THIRD ANGLE PROJ.
REV
DWG SIZE
UNLESS OTHERWISE SPECIFIED, DIMENSIONS ARE IN METRIC AND TOLERANCES ARE:
6 - 30mm
0.5 - 6mm 30 - 120mm ANGLES
<0.5mm
NOTICE - These drawings, specifications, or other data (1) are, and remain the
property of Amphenol corp. (2) must be returned upon request; and (3) are
confidential and not to be disclosed to any person other than those to whom they
are given by Amphenol Corp. the furnishing of these drawings, specifications, or
other data by Amphenol Corp., or to any other person to anyone for any purpose is
not to be regarded by implication or otherwise in any manner licensing, granting
rights to permitting such holder or any other person to manufacture, use or sell
any product, process or design, patented or otherwise, that may in any way be
related to or disclosed by said drawings, specifications, or other data.
EAR#
REF:
LENGTH AND TOLERANCE (SEE TABLE)
INS. LOSS _____ dB MAX OTHER
VSWR _____ : 1 MAX XHI-POT :200 VRMS
XFREQUENCY: DC TO 6 GHz XCONTINUITY
DESIGN REQUIREMENTS:
AMPHENOL RF PN CABLE LENGTH (IN) CABLE LENGTH (MM)
336320-12-0050 1.968#0.150 50#3.81
336320-12-0100 3.936#0.150 100#3.81
336320-12-0150 5.905#0.150 150#3.81
336320-12-0200 7.873#0.200 200#5.08
336320-12-0250 9.842#0.200 250#5.08
336320-12-0300 11.810#0.200 300#5.08
336320-12-0350 13.780#0.200 350#5.08
336320-12-0400 15.748#0.200 400#5.08
336320-12-0450 17.717#0.200 450#5.08
336320-12-XXXX
PART NO.
336320-12-XXXX
ITEM NO.
336320-12-XXXX
DRAWING NO.
Amphenol RF
www.amphenolrf.com
DB
SHEET 2 OF 2SCALE: 5.0:1.0
REVERSE POLARITY SMA BULKHEAD CRIMP
JACK IP 67 TO AMC RIGHT ANGLE
PLUG TERMINATED USING 1.13 MM CABLE,
VARIOUS LENGTHS
TITLE
CAD FILE
12-Jul-18K. CAPOZZI
DATE APPROVED
18-Nov-14CLEMENT
DATE ENGINEER
18-Nov-14
CLEMENT
DATE DRAWN
FINISH
CONFIGURATION LEVEL: In Work
6511
REFERENCE
-
MATERIAL
REVISIONS
REV DESCRIPTION DATE ECN APPR
A RELEASE TO MFG. 17-Dec-14 2838 CL/BCG
B ADD 400MM LENGTH , UPDATE LAYOUT 19-Mar-18 07361 KCE
C ADD 350MM LENGTH 23-May-18 8161 NB
D ADD 450MM LENGTH 12-Jul-18 8583 NB
NOTES:
1. MATERIALS AND FINISHES:
REVERSE POLARITY SMA BULKHEAD CRIMP JACK IP 67 - P/N: 132422RP-10
MICRO COAX RIGHT ANGLE PLUG TERMINATED USING 1.13 MM CABLE - P/N: A-1PA-113-XXXB2
2. ELECTRICAL:
A. IMPEDANCE: 50 OHM, NOMINAL
3. PACKAGING:
A. QUANTITY: SINGLE PACK
B. BAG TO BE MARKED: AMPHENOL RF, 336320-12-XXXX, AND DATE CODE
* ADDITIONAL LENGTHS CAN BE PROVIDED,
CONTACT AMPHENOL RF MARKETING FOR QUOTE
LOCK WASHER
HEX NUT
'D' FLATGASKET
HEAT SHRINK TUBE
REVERSE POLARITY
SMA BULKHEAD CRIMP JACK IP 67
1.13 MM CABLE
CUSTOMER OUTLINE DRAWING
ALL OTHER SHEETS ARE FOR INTERNAL USE ONLY
PRELIMINARY ISSUE