$9 SILIEIJN LABS Si53SOC (10-MSOP) Si5350C (ZOQFN) 5mm vnpon cum cm vnooa CLKZ CLKA vDDoc CLKA chs vDDOD CLKS chv
Rev. 1.1 9/18 Copyright © 2018 by Silicon Laboratories Si5350C-B
Si5350C-B
FACTORY-PROGRAMMABLE ANY-FREQUENCY CMOS
CLOCK GENERATOR + PLL
Features
Applications
Description
The Si5350C generates free-running and/or synchronized clocks selectable on each
of its outputs. A dual PLL + high resolution MultiSynthTM fractional divider
architecture enables this user-definable custom timing device to generate any of the
specified output frequencies at any of its outputs. This allows the Si5350C to replace
a combination of crystals, crystal oscillators, and synchronized clocks (PLL). Custom
pin-controlled Si5350C devices can be requested using the ClockBuilder web-based
part number utility (www.silabs.com/ClockBuilder).
Functional Block Diagram
www.silabs.com/custom-timing
Generates up to 8 non-integer-related
frequencies from 2.5 kHz to 200 MHz
Exact frequency synthesis at each
output (0 ppm error)
Glitchless frequency changes
Low output period jitter: < 70 ps pp, typ
Configurable Spread Spectrum
selectable at each output
User-configurable control pins:
Output Enable (OEB_0/1/2)
Power Down (PDN)
Frequency Select (FS_0/1)
Spread Spectrum Enable (SSEN)
Loss of Lock Status (LOLB)
Supports static phase offset
Rise/fall time control
Operates from a low-cost, fixed
frequency crystal: 25 or 27 MHz
Separate voltage supply pins provide
level translation:
Core VDD: 1.8V, 2.5 V or 3.3 V
Output VDDO: 1.8 V, 2.5 V, or 3.3 V
Excellent PSRR eliminates external
power supply filtering
Very low power consumption (25 mA
core, typ)
Available in 2 packages types:
10-MSOP: 3 outputs
20-QFN (4x4 mm): 8 outputs
PCIE Gen 1 compliant
Supports HCSL compatible swing
HDTV, DVD/Blu-ray, set-top box
Audio/video equipment, gaming
Printers, scanners, projectors
Handheld instrumentation
Residential gateways
Networking/communication
Servers, storage
XO replacement
Ordering Information:
See Page 18
10-MSOP
20-QFN
($9 SILICON LABS
Si5350C-B
2 Rev. 1.1
Table 1. The Complete Si5350/51 Clock Generator Family
Part Number I2C or Pin Frequency Reference Programmed? Outputs Datasheet
Si5351A-B-GT I2C XTAL only Blank 3 Si5351-B
Si5351A-B-GM I2C XTAL only Blank 8 Si5351-B
Si5351B-B-GM I2C XTAL and/or Voltage Blank 8 Si5351-B
Si5351C-B-GM I2C XTAL and/or CLKIN Blank 8 Si5351-B
Si5351A-Bxxxxx-GT I2C XTAL only Factory Pre-Programmed 3 Si5351-B
Si5351A-Bxxxxx-GM I2C XTAL only Factory Pre-Programmed 8 Si5351-B
Si5351B-Bxxxxx-GM I2C XTAL and/or Voltage Factory Pre-Programmed 8 Si5351-B
Si5351C-Bxxxxx-GM I2C XTAL and/or CLKIN Factory Pre-Programmed 8 Si5351-B
Si5350A-Bxxxxx-GT Pin XTAL only Factory Pre-Programmed 3 Si5350A-B
Si5350A-Bxxxxx-GM Pin XTAL only Factory Pre-Programmed 8 Si5350A-B
Si5350B-Bxxxxx-GT Pin XTAL and/or Voltage Factory Pre-Programmed 3 Si5350B-B
Si5350B-Bxxxxx-GM Pin XTAL and/or Voltage Factory Pre-Programmed 8 Si5350B-B
Si5350C-Bxxxxx-GT Pin XTAL and/or CLKIN Factory Pre-Programmed 3 Si5350C-B
Si5350C-Bxxxxx-GM Pin XTAL and/or CLKIN Factory Pre-Programmed 8 Si5350C-B
Notes:
1. XTAL = 25/27 MHz, Voltage = 0 to VDD, CLKIN = 10 to 100 MHz. "xxxxx" = unique custom code.
2. Create custom, factory pre-programmed parts at www.silabs.com/ClockBuilder.
Section 659' SILIEIJN LABS
Si5350C-B
Rev. 1.1 3
TABLE OF CONTENTS
Section Page
1. Electrical Specifications . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .4
2. Typical Application . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .8
2.1. Si5350C Replaces Multiple Clocks and XOs . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .8
2.2. Applying a Reference Clock at XTAL Input . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .8
2.3. HCSL Compatible Outputs . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .9
3. Functional Description . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .10
4. Configuring the Si5350C . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .11
4.1. Crystal Inputs (XA, XB) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .11
4.2. External Clock Input Pin (CLKIN) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .11
4.3. Output Clocks (CLK0–CLK7) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .11
4.4. Programmable Control Pins (P0–P3) Options . . . . . . . . . . . . . . . . . . . . . . . . . . . . .12
4.5. Design Considerations . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .14
5. Pin Descriptions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .16
5.1. 20-pin QFN . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .16
5.2. 10-pin MSOP . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .17
6. Ordering Information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .18
7. Package Outline . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .19
7.1. 20-Pin QFN . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .19
7.2. 10-Pin MSOP . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .21
8. Land Pattern: 20-Pin QFN . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .22
9. 10-pin MSOP Package Outline . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .24
10. Land Pattern: 10-Pin MSOP . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .26
11. Top Marking . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .28
11.1. 20-Pin QFN Top Marking . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .28
11.2. Top Marking Explanation . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .28
11.3. 10-Pin MSOP Top Marking . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .29
11.4. Top Marking Explanation . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .29
Document Change List . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .30
($9 SILICON LABS
Si5350C-B
4 Rev. 1.1
1. Electrical Specifications
Table 2. Recommended Operating Conditions
Parameter Symbol Test Condition Min Typ Max Unit
Ambient Temperature TA–40 25 85 °C
Core Supply Voltage VDD
1.71 1.8 1.89 V
2.25 2.5 2.75 V
3.0 3.3 3.60 V
Output Buffer Voltage VDDOx
1.71 1.8 1.89 V
2.25 2.5 2.75 V
3.0 3.3 3.60 V
Note: All minimum and maximum specifications are guaranteed and apply across the recommended operating conditions.
Typical values apply at nominal supply voltages and an operating temperature of 25 °C unless otherwise noted. VDD
and VDDOx can be operated at independent voltages. Power supply sequencing for VDD and VDDOx requires that all
VDDOx be powered up either before or at the same time as VDD.
Table 3. DC Characteristics
(VDD = 1.8 V ±5%, 2.5 V ±10%, or 3.3 V ±10%, TA= –40 to 85 °C)
Parameter Symbol Test Condition Min Typ Max Unit
Core Supply Current* IDD
Enabled 3 outputs 20 35 mA
Enabled 8 outputs 25 45 mA
Power Down (PDN = VDD)—50µA
Output Buffer Supply
Current (Per Output)* IDDOx CL=5pF 2.2 5.6 mA
Input Current IP1-P3 Pins P1, P2, P3
VP1-P3 <3.6V ——10 µA
IP0 Pin P0 30 µA
Output Impedance ZOI 3.3 V VDDO, default high
drive. —50
*Note: Output clocks less than or equal to 100 MHz.
, . SILIEDN LABS
Si5350C-B
Rev. 1.1 5
Table 4. AC Characteristics
(VDD = 1.8 V ±5%, 2.5 V ±10%, or 3.3 V ±10%, TA= –40 to 85 °C)
Parameter Symbol Test Condition Min Typ Max Unit
Power-Up Time TRDY
From VDD =V
DDmin to valid
output clock, CL=5pF,
fCLKn > 1 MHz —210ms
Powerup Time, PLL Bypass
Mode TBYP
From VDD =V
DDmin to valid
output clock, CL=5pF,
fCLKn >1MHz —0.5 1 ms
Output Enable Time TOE
From OEB assertion to valid
clock output, CL = 5 pF, fCLKn
> 1 MHz ——10µs
Output Frequency Transition
Time TFREQ fCLKn >1MHz 10 µs
Spread Spectrum Frequency
Deviation SSDEV Down Spread
Selectable in 0.1% steps –0.1 — –2.5 %
Spread Spectrum
Modulation Rate SSMOD_C 30 31.5 33 kHz
Table 5. Input Characteristics
(VDD = 1.8 V ±5%, 2.5 V ±10%, or 3.3 V ±10%, TA= –40 to 85 °C)
Parameter Symbol Test Condition Min Typ Max Units
Crystal Frequency fXTAL 25 27 MHz
P0-P3 Input Low Voltage VIL_P0-3 –0.1 0.3 x VDD V
P0-P3 Input High Voltage VIH_P0-3
VDD = 2.5 V or 3.3 V 0.7 x VDD —3.60V
VDD = 1.8 V 0.8 x VDD —3.60V
CLKIN Frequency Range fCLKIN 10 100 MHz
CLKIN Input Low Voltage VIL_CLKIN –0.1 0.3 x VDD V
CLKIN Input High Voltage VIH_CLKIN 0.7 x VDD —3.60V
\A ($9 SILICON LABS
Si5350C-B
6 Rev. 1.1
Table 6. Output Characteristics
VDD = 1.8 V ±5%, 2.5 V ±10%, or 3.3 V ±10%, TA= –40 to 85 °C)
Parameter Symbol Test Condition Min Typ Max Units
Frequency Range1FCLK 0.0025 — 200 MHz
Load Capacitance CLFCLK < 100 MHz 15 pF
Duty Cycle DC
FCLK < 160 MHz, Measured
at VDD/2 45 50 55 %
FCLK > 160 MHz, Measured
at VDD/2 40 50 60 %
Rise/Fall Time tr/tf20%–80%, CL= 5 pF 1 1.5 ns
Output High Voltage VOH CL=5pF VDD – 0.6 V
Output Low Voltage VOL ——0.6V
Period Jitter2,3 JPER 20-QFN, 4 outputs running,
1 per VDDO 40 95 ps,pkpk
10-MSOP or 20-QFN, all
outputs running 70 155 ps,pkpk
Cycle-to-cycle Jitter2,3 JCC 20-QFN, 4 outputs running,
1 per VDDO —5090ps, pk
10-MSOP or 20-QFN, all
outputs running 70 150 ps, pk
Notes:
1. Only two unique frequencies above 112.5 MHz can be simultaneously output.
2. Measured over 10k cycles. Jitter is only specified at the default high drive strength (50 output impedance).
3. Jitter is highly dependent on device frequency configuration. Specifications represent a “worst case, real world”
frequency plan; actual performance may be substantially better. Three-output 10MSOP package measured with clock
outputs of 74.25, 24.576, and 48 MHz. Eight-output 20QFN package measured with clock outputs of 33.33, 74.25, 27,
24.576, 22.5792, 28.322, 125, and 48 MHz.
Table 7. 25 MHz Crystal Requirements1,2
Parameter Symbol Min Typ Max Unit
Crystal Frequency fXTAL —25—MHz
Load Capacitance CL6—12pF
Equivalent Series Resistance rESR ——150
Crystal Max Drive Level dL100 — µW
Notes:
1. Crystals which require load capacitances of 6, 8, or 10 pF should use the device’s internal load capacitance for
optimum performance. See register 183 bits 7:6. A crystal with a 12 pF load capacitance requirement should use a
combination of the internal 10 pF load capacitance in addition to external 2 pF load capacitance (e.g., by using 4 pF
capacitors on XA and XB).
2. Refer to “AN551: Crystal Selection Guide” for more details.
, . SILIEDN LABS
Si5350C-B
Rev. 1.1 7
Table 8. 27 MHz Crystal Requirements1,2
Parameter Symbol Min Typ Max Unit
Crystal Frequency fXTAL —27—MHz
Load Capacitance CL6—12pF
Equivalent Series Resistance rESR ——150
Crystal Max Drive Level dL100 — µW
Notes:
1. Crystals which require load capacitances of 6, 8, or 10 pF should use the device’s internal load capacitance for
optimum performance. See register 183 bits 7:6. A crystal with a 12 pF load capacitance requirement should use a
combination of the internal 10 pF load capacitance in addition to external 2 pF load capacitance (e.g., by using 4 pF
capacitors on XA and XB).
2. Refer to “AN551: Crystal Selection Guide” for more details.
Table 9. Thermal Characteristics
Parameter Symbol Test Condition Package Value Unit
Thermal Resistance
Junction to Ambient JA Still Air 10-MSOP 131 °C/W
20-QFN 119 °C/W
Thermal Resistance
Junction to Case JC Still Air 20-QFN 16 °C/W
Table 10. Absolute Maximum Ratings
Parameter Symbol Test Condition Value Unit
DC Supply Voltage VDD_max –0.5 to 3.8 V
Input Voltage
VIN_P1-3 Pins P1, P2, P3 –0.5 to 3.8 V
VIN_P0 P0 –0.5 to (VDD+0.3) V
VIN_XA/B Pins XA, XB –0.5 to 1.3 V V
Junction Temperature TJ–55 to 150 °C
Note: Permanent device damage may occur if the absolute maximum ratings are exceeded. Functional operation should be
restricted to the conditions specified in the operational sections of this data sheet. Exposure to absolute maximum
rating conditions for extended periods may affect device reliability.
/' V ‘\ K 125 mu 1mg El \ ~/' @ / \_ 24.57.; mm \ ,/' ($9 SILICON LABS
Si5350C-B
8 Rev. 1.1
2. Typical Application
2.1. Si5350C Replaces Multiple Clocks and XOs
The Si5350C is a clock generation device that provides both synchronous and free-running clocks for applications
where power, board size, and cost are critical. An example application is shown in Figure 1. Any other combination
is possible.
Figure 1. Replacing multiple XTAL/XOs and PLLs with one Si5350C
2.2. Applying a Reference Clock at XTAL Input
The Si5350C can be driven with a clock signal through the XA input pin. This is especially useful when in need of
generating clock outputs in two synchronization domains; one reference clock can be provided at the CLKIN pin
and at XA.
Figure 2. Si5350C Driven by a Clock Signal
Ethernet
PHY
USB
Controller
HDMI
Port
28.322 MHz
48 MHz
125 MHz
Video/Audio
Processor
74.25/1.001 MHz
24.576 MHz
OSC
XA
XB
CLK0
CLK1
CLK2
CLK3
CLK4
CLK5
PLL
PLL
Multi
Synth
0
Multi
Synth
1
Multi
Synth
2
74.25 MHz
CLKIN
27 MHz
Si5350C
Multi
Synth
3
Multi
Synth
4
Multi
Synth
5
54 MHz
Free-running
Clocks
Synchronous
Clocks
Multi
Synth
N
Multi
Synth
0
Multi
Synth
1
PLLB
PLLA
XA
XB
OSC
VIN = 1 VPP
25/27 MHz
Note: Float the XB input while driving
the XA input with a clock
0.1 µF
w
Si5350C-B
Rev. 1.1 9
2.3. HCSL Compatible Outputs
The Si5350C can be configured to support HCSL compatible swing when the VDDO of the output pair of interest is
set to 2.5 V (i.e., VDDOA must be 2.5 V when using CLK0/1; VDDOB must be 2.5 V for CLK2/3 and so on).
The circuit in the figure below must be applied to each of the two clocks used, and one of the clocks in the pair
must also be inverted to generate a differential pair.
Figure 3. Si5350C Output is HCSL Compatible
Si5350C-B
10 Rev. 1.1
3. Functional Description
The architecture of the Si5350C generates up to eight non-integer-related frequencies in any combination of free-
running and/or synchronous clocks. A block diagram of both the 3-output and the 8-output versions are shown in
Figure 4. Free-running clocks are generated using the on-chip oscillator + PLL, and the clock input pin (CLKIN)
provides an external input reference for the synchronous clocks. Each MultiSynthTM is configurable with two
frequencies (F1_x, F2_x). This allows a pin controlled glitchless frequency change at each output (CLK0 to CLK5).
Figure 4. Block Diagrams of the Si5350C Devices with 3 and 8 outputs
10-MSOP
MultiSynth 3
F1_2
F2_2 R2
FS
MultiSynth 2
VDD
GND
CLK2
F1_0
F2_0 R0
FS
MultiSynth 0
F1_1
F2_1 R1
FS
MultiSynth 1
CLK0
CLK1
VDDO
F1_3
F2_3 R3
FS
MultiSynth 3
F1_2
F2_2 R2
FS
MultiSynth 2
20-QFN
VDD
GND
CLK2
CLK3
VDDOB
Control
Logic
P2
P3
P0
P1
F1_0
F2_0 R0
FS
MultiSynth 0
F1_1
F2_1 R1
FS
MultiSynth 1
CLK0
CLK1
VDDOA
R6
R7
CLK6
CLK7
VDDOD
F1_4
F2_4 R4
FS
MultiSynth 4
F1_5
F2_5 R5
FS
MultiSynth 5
CLK4
CLK5
VDDOC
F1_6
MultiSynth 6
F1_7
MultiSynth 7
Control
Logic
P0
PLL
A
OSC
XA
XB
CLKIN
PLL
A
OSC
XA
XB
CLKIN
PLL
B
PLL
B
, . SILIEDN LABS
Si5350C-B
Rev. 1.1 11
4. Configuring the Si5350C
The Si5350C is a factory-programmed custom clock generator that is user definable with a simple to use web-
based utility (www.silabs.com/ClockBuilder). The ClockBuilder utility provides a simple graphical interface that
allows the user to enter input and output frequencies along with other custom features as described in the following
sections. All synthesis calculations are automatically performed by ClockBuilder to ensure an optimum
configuration. A unique part number is assigned to each custom configuration.
4.1. Crystal Inputs (XA, XB)
The Si5350C uses an optional fixed-frequency non-pullable standard AT-cut crystal as a reference to generate
free-running output clocks. Note that a XTAL is not required for generating synchronous clocks that are locked to
CLKIN.
4.1.1. Crystal Frequency
The Si5350C can operate using either a 25 MHz or a 27 MHz crystal.
4.1.2. Internal XTAL Load Capacitors
Internal load capacitors are provided to eliminate the need for external components when connecting a XTAL to the
Si5350C. The total internal XTAL load capacitance (CL) can be selected to be 0, 6, 8 or 10 pF. XTALs with alternate
load capacitance requirements are supported using additional external load capacitance 2 pF (e.g., by using 4
pF capacitors on XA and XB) as shown in Figure 5.
Figure 5. External XTAL with Optional Load Capacitors
4.2. External Clock Input Pin (CLKIN)
The external clock input is used as a reference for generating synchronous clocks. The input frequency can be
specified from 10 to 100 MHz including fractional frequencies (e.g., 74.25 MHz x 1000/1001). The ClockBuilder
utility automatically determines the exact synthesis ratio to guarantee an output frequency with 0 ppm error with
respect to its reference.
4.3. Output Clocks (CLK0–CLK7)
The Si5350C is orderable as a 3-output (10-MSOP) or 8-output (20-QFN) clock generator. Output clocks CLK0 to
CLK5 can be ordered with two clock frequencies (F1_x, F2_x) which are selectable with the optional frequency
select pins (FS0/1). See “4.4.3. Frequency Select (FS_0, FS_1)” for more details on the operation of the frequency
select pins. Each output clock can select its reference for either of the PLLs.
4.3.1. Output Clock Frequency
Outputs can be configured at any frequency from 2.5 kHz up to 200 MHz. However, only two unique frequencies
above 112.5 MHz can be simultaneously output. For example, 125 MHz (CLK0), 130 MHz (CLK1), and 150 MHz
(CLKx) is not allowed. Note that multiple copies of frequencies above 112.5 MHz can be provided, for example,
125 MHz could be provided on four outputs (CLKS0-3) simultaneously with 130 MHz on four different outputs
(CLKS4-7).
XA
XB
Optional internal
load capacitance
0, 6, 8,10 pF
Optional additional
external load
capacitance
(< 2 pF)
SILICON LABS
Si5350C-B
12 Rev. 1.1
4.3.2. Spread Spectrum
Spread spectrum can be enabled on any of the clock outputs that use PLLA as its reference. Spread spectrum is
useful for reducing electromagnetic interference (EMI). Enabling spread spectrum on an output clock modulates its
frequency, which effectively reduces the overall amplitude of its radiated energy. Note that spread spectrum is not
available on clocks synchronized to PLLB.
The Si5350C supports several levels of spread spectrum allowing the designer to choose an ideal compromise
between system performance and EMI compliance. If the CLKIN pin already has spread spectrum applied to it, it
will get passed through to the outputs that are referenced to it. In this case, do not configure the synchronous
outputs for spread spectrum as the device will erroneously try to add additional spread to them.
An optional spread spectrum enable pin (SSEN) is configurable to enable or disable the spread spectrum feature.
See “4.4.1. Spread Spectrum Enable (SSEN)” for details.
Figure 6. Available Spread Spectrum Profiles
4.3.3. Invert/Non-Invert
By default, each of the output clocks are generated in phase (non-inverted) with respect to each other. An option to
invert any of the clock outputs is also available.
4.3.4. Output State When Disabled
There are up to three output enable pins configurable on the Si5350C as described in “4.4.4. Output Enable
(OEB_0, OEB_1, OEB_2)” . The output state when disabled for each of the outputs is configurable as output high,
output low, or high-impedance.
4.3.5. Powering Down Unused Outputs
Unused clock outputs can be completely powered down to conserve power.
4.4. Programmable Control Pins (P0–P3) Options
Up to four programmable control pins (P0-P3) are configurable allowing direct pin control of the following features:
4.4.1. Spread Spectrum Enable (SSEN)
An optional control pin allows disabling the spread spectrum feature for all outputs that were configured with
spread spectrum enabled. Hold SSEN low to disable spread spectrum. The SSEN pin provides a convenient
method of evaluating the effect of using spread spectrum clocks during EMI compliance testing.
4.4.2. Power Down (PDN)
An optional power down control pin allows a full shutdown of the Si5350C to minimize power consumption when its
output clocks are not being used. The Si5350C is in normal operation when the PDN pin is held low and is in power
down mode when held high. Power consumption when the device is in power down mode is indicated in Table 3 on
page 4.
4.4.3. Frequency Select (FS_0, FS_1)
The Si5350C offers the option of configuring up to two frequencies per clock output (CLK0-CLK5) for either free-
running or synchronous clocks. This is a useful feature for applications that need to support more than one free-
running or synchronous clock rate on the same output. An example of this is shown in Figure 7. The FS pins select
which frequency is generated from the clock output. In this example, FS0 selects the output frequency on CLK0
fc
Reduced
Amplitude
and EMI
Down Spread
fc
No Spread
Spectrum
Center
Frequency
Amplitude
, . SILIEDN LABS
Si5350C-B
Rev. 1.1 13
and FS1 selects the frequency on CLK1.
Figure 7. Example of Generating Two Clock Frequencies from the Same Clock Output
Up to two frequency select pins are available on the Si5350C. Each of the frequency select pins can be linked to
any of the clock outputs as shown in Figure 8. For example, FS_0 can be linked to control clock frequency
selection on CLK0, CLK3, and CLK5; FS_1 can be used to control clock frequency selection on CLK1, CLK2, and
CLK4. Any other combination is also possible. The frequency select feature is not available for CLKs 6 and 7.
The Si5350C uses control circuitry to ensure that frequency changes are glitchless. This ensures that the clock
always completes its last cycle before starting a new clock cycle of a different frequency.
Figure 8. Example Configuration of a Pin-Controlled Frequency Select (FS)
74.25 MHz or 74.25
1.001 MHz
27 MHz
XA XB
CLK0
FS0
Si5350C
Free-running Clock
FS1
CLKIN
24.576 MHz or 22.5792 MHz
CLK1
Synchronous Clock Video/Audio
Processor
Free-running Frequency
FS0
Bit Level
0
1
74.25 MHzF1_0:
F2_0: 74.25
1.001 MHz
Synchronous Frequency
FS1
Bit Level
0
1
24.576 MHzF1_1:
F2_1: 22.5792 MHz
54MHz
CLK0
CLK1
CLK2
CLK3
CLK4
CLK5
CLK6
CLK7
FS_0
FS_1
FS_0
0
1
F1_0, F1_3, F1_5
F2_0, F2_3, F2_5
Output Frequency
FS_1
0
1
F1_1, F1_2, F1_4
Output Frequency
CLKx
Frequency_A Frequency_B
Full cycle completes before
changing to a new frequency
Frequency_A
New frequency starts
at its leading edge
Glitchless Frequency Changes
Cannot be controlled
by FS pins
Customizable FS Control
F2_1, F2_2, F2_4
MultiSynth 0
FS
MultiSynth 1
FS
MultiSynth 2
FS
MultiSynth 3
FS
MultiSynth 4
FS
MultiSynth 5
FS
SILICON LABS
Si5350C-B
14 Rev. 1.1
4.4.4. Output Enable (OEB_0, OEB_1, OEB_2)
Up to three output enable pins (OEB_0/1/2) are available on the Si5350C. Similar to the FS pins, each OEB pin
can be linked to any of the output clocks. In the example shown in Figure 9, OEB_0 is linked to control CLK0,
CLK3, and CLK5; OEB_1 is linked to control CLK6 and CLK7, and OEB_2 is linked to control CLK1, CLK2, CLK4,
and CLK5. Any other combination is also possible. If more than one OEB pin is linked to the same CLK output, the
pin forcing a disable state will be dominant. Clock outputs are enabled when the OEB pin is held low.
The output enable control circuitry ensures glitchless operation by starting the output clock cycle on the first leading
edge after OEB is asserted (OEB = low). When OEB is released (OEB = high), the clock is allowed to complete its
full clock cycle before going into a disabled state. This is shown in Figure 9. When disabled, the output state is
configurable as disabled high, disabled low, or disabled in high-impedance.
Figure 9. Example Configuration of a Pin-Controlled Output Enable
4.4.5. Loss Of Lock (LOLB)
A loss of lock pin (LOLB) is available to indicate the status of the synchronous clock outputs. The LOLB pin is set to
a high state when the synchronous clock outputs are locked to the clock input (CLKIN). This is the normal
operating state for the synchronous clocks. The LOLB pin will go low when the reference clock at the CLKIN input
is removed or if its frequency deviates by more than 2000 ppm from its defined center frequency. In this case, the
synchronous clocks will continue to free-run. An option to disable the synchronous output clocks during an LOLB
condition (LOLB pin = low) is available. This only affects the clock outputs that were designated as synchronous
clock outputs. An external pull up resistor (recommended 10 kohms) is needed on LOLB as it is an open-drain
signal, not a push-pull output.
4.5. Design Considerations
The Si5350C is a self-contained clock generator that requires very few external components. The following general
guidelines are recommended to ensure optimum performance.
4.5.1. Power Supply Decoupling/Filtering
The Si5350C has built-in power supply filtering circuitry to help keep the number of external components to a
minimum. All that is recommended is one 0.1 to 1.0 µF decoupling capacitor per power supply pin. This capacitor
should be mounted as close to the VDD and VDDO pins as possible without using vias.
4.5.2. Power Supply Sequencing
The VDD and VDDOx (i.e., VDDO0, VDDO1, VDDO2, VDDO3) power supply pins have been separated to allow
flexibility in output signal levels. Power supply sequencing for VDD and VDDOx requires that all VDDOx be
powered up either before or at the same time as VDD. Unused VDDOx pins should be tied to VDD.
CLK0
CLK1
CLK2
CLK3
CLK4
CLK5
CLK6
CLK7
OEB_0
OEB_1
OEB_0
0
1
CLK Enabled
CLK Disabled
Output State
OEB_2
OEB_1
0
1
CLK Enabled
CLK Disabled
Output State
OEB_2
0
1
CLK Enabled
CLK Disabled
Output State
Clock continues until
cycle is complete
CLKx
OEBx
Clock starts on the
first leading edge
Glitchless Output Enable
Customizable OEB Control
OEB
OEB
OEB
OEB
OEB
OEB
OEB
OEB
, . SILIEDN LABS
Si5350C-B
Rev. 1.1 15
4.5.3. External Crystal
The external crystal should be mounted as close to the pins as possible using short PCB traces. The XA and XB
traces should be kept away from other high-speed signal traces. See “AN551: Crystal Selection Guide” for more
details.
4.5.4. External Crystal Load Capacitors
The Si5350C provides the option of using internal and external crystal load capacitors. If external load capacitors
are used, they should be placed as close to the XA/XB pads as possible. See “AN551: Crystal Selection Guide” for
more details.
4.5.5. Unused Pins
Unused control pins (P0–P3) should be tied to GND.
Unused CLKIN pin should be tied to GND.
Unused XA/XB pins should be left floating. Refer to "2.2. Applying a Reference Clock at XTAL Input" on page 8
when using XA as a clock input pin.
Unused output pins (CLK0–CLK7) should be left unconnected.
4.5.6. Trace Characteristics
The Si5350C features various output drive strength settings. It is recommended to configure the trace
characteristics as shown in Figure 10 when the default high output drive setting is used.
Figure 10. Recommended Trace Characteristics with Default Drive Strength Setting
ZO = 50 ohms
CLK
(Optional resistor for
EMI management)
R = 0 ohms
($9 SILICON LABS
Si5350C-B
16 Rev. 1.1
5. Pin Descriptions
5.1. 20-pin QFN
Figure 11. Si5350C 20-QFN Top View
Table 11. Si5350C 20-QFN Pin Descriptions
Pin Name Pin Number Pin Type Function
XA 1 I Input pin for external XTAL
XB 2 I Input pin for external XTAL
CLKIN 6 I External reference clock input
CLK0 13 O Output clock 0
CLK1 12 O Output clock 1
CLK2 9 O Output clock 2
CLK3 8 O Output clock 3
CLK4 19 O Output clock 4
CLK5 17 O Output clock 5
CLK6 16 O Output clock 6
CLK7 15 O Output clock 7
P0 3 I User configurable pin 0. See 4.5.5
P1 4 I User configurable pin 1. See 4.5.5
P2 5 I User configurable pin 2. See 4.5.5
P3 7 I User configurable pin 3. See 4.5.5
VDD 20 P Core voltage supply pin. See 4.5.2
VDDOA 11 P Output voltage supply pin for CLK0 and CLK1. See 4.5.2
VDDOB 10 P Output voltage supply pin for CLK2 and CLK3. See 4.5.2
VDDOC 18 P Output voltage supply pin for CLK4 and CLK5. See 4.5.2
VDDOD 14 P Output voltage supply pin for CLK6 and CLK7. See 4.5.2
GND Center Pad P Ground
Note: Pin Types: I = Input, O = Output, P = Power
1
2
3
4
5
6
7
8
9
10
15
14
13
12
11
20
19
18
17
16
GND
PAD
XA
XB
P0
P1
P2
P3
CLK3
CLK2
VDDOB
CLKIN
CLK6
CLK5
VDDOC
CLK4
VDD
VDDOA
CLK1
CLK0
VDDOD
CLK7
, . SILIEDN LABS
Si5350C-B
Rev. 1.1 17
5.2. 10-pin MSOP
Figure 12. Si5350C 10-MSOP Top View
Table 12. Si5350C 10-MSOP Pin Descriptions
Pin Name Pin Number Pin Type Function
XA 2 I Input pin for external XTAL
XB 3 I Input pin for external XTAL
CLKIN 5 I External reference clock input
CLK0 10 O Output clock 0
CLK1 9 O Output clock 1
CLK2 6 O Output clock 2
P0 4 I User configurable pin 0. See 4.5.5
VDD 1 P Core voltage supply pin. See 4.5.2
VDDO 7 P Output voltage supply pin for CLK0, CLK1, and CLK2. See 4.5.2
GND 8 P Ground
Note: Pin Types: I = Input, O = Output, P = Power
XA
VDD
P0
XB
2
1
4
3
CLK1
CLK0
VDDO
GND
9
10
7
8
CLKIN 5CLK2
6
($9 SILICON LABS
Si5350C-B
18 Rev. 1.1
6. Ordering Information
Factory-programmed Si5350C devices can be requested using the ClockBuilder web-based utility available at:
www.silabs.com/ClockBuilder. A unique part number is assigned to each custom configuration as indicated in
Figure 13.
Figure 13. Custom Clock Part Numbers
Si5350C BXXXXX XXX
B = Product Revision B
XXXXX = Unique Custom Code. A five character code will be
assigned for each unique custom configuration
GT =10-MSOP
GM =2 0-QF N
Blank = Coil Tape
R = Tape and Reel
For evaluation of
Si5350C-Bxxxxx-GM (20 QFN)
Evaluation Boards
Si535x-B20QFN-EVB
WT i W ccecc w W U W H JfiL’Lq U W H FiU‘ ““““““ W+ “““““““ m U W m‘Lr 33633 e 1333 A » E E E E E WV £ SILIEDN LABS
Si5350C-B
Rev. 1.1 19
7. Package Outline
7.1. 20-Pin QFN
Figure 14. 20-pin QFN Package Drawing
BD
E
A
A1
e
b
Seating Plane
L
D2
E2
D2/2
E2/2
C
A
($9 SILICON LABS
Si5350C-B
20 Rev. 1.1
Table 13. Package Dimensions
Dimension Min Nom Max
A 0.80 0.85 0.90
A1 0.00 0.05
b 0.20 0.25 0.30
D 4.00 BSC
D2 2.65 2.70 2.75
e 0.50 BSC
E 4.00 BSC
E2 2.65 2.70 2.75
L 0.35 0.40 0.45
aaa — 0.10
bbb — 0.10
ccc — 0.08
ddd — 0.10
Notes:
1. All dimensions shown are in millimeters (mm) unless otherwise noted.
2. Dimensioning and Tolerancing per ANSI Y14.5M-1994.
3. This drawing conforms to JEDEC Outline MO-220, variation VGGD-5.
4. Recommended card reflow profile is per the JEDEC/IPC J-STD-020 specification for
Small Body Components.
‘ i 7 ,7 + 77 7 [:1 i I 4 \ “an E—T fl} I-Ill W A ' , x ‘ x I, , n , . SILIEDN LABS
Si5350C-B
Rev. 1.1 21
7.2. 10-Pin MSOP
Figure 15. 10-pin MSOP Package Drawing
Table 14. 10-MSOP Package Dimensions
Dimension Min Nom Max
A—1.10
A1 0.00 0.15
A2 0.75 0.85 0.95
b 0.17 — 0.33
c 0.08 — 0.23
D 3.00 BSC
E 4.90 BSC
E1 3.00 BSC
e 0.50 BSC
L 0.400.600.80
L2 0.25 BSC
q08
aaa — 0.20
bbb — 0.25
ccc — 0.10
ddd — 0.08
Notes:
1. All dimensions shown are in millimeters (mm) unless otherwise noted.
2. Dimensioning and Tolerancing per ANSI Y14.5M-1994.
3. This drawing conforms to the JEDEC Solid State Outline MO-137, Variation C
4. Recommended card reflow profile is per the JEDEC/IPC J-STD-020 specification for Small Body
Components.
m —IUU
Si5350C-B
22 Rev. 1.1
8. Land Pattern: 20-Pin QFN
Figure 16 shows the recommended land pattern details for the Si5350 in a 20-Pin QFN package. Table 15 lists the
values for the dimensions shown in the illustration.
Figure 16. 20-Pin QFN Land Pattern
, . SILIEDN LABS
Si5350C-B
Rev. 1.1 23
Table 15. PCB Land Pattern Dimensions
Symbol Millimeters
C1 4.0
C2 4.0
E 0.50 BSC
X1 0.30
X2 2.70
Y1 0.80
Y2 2.70
Notes:
General
1. All dimensions shown are in millimeters
(mm) unless otherwise noted.
2. This land pattern design is based on IPC-
7351 guidelines.
Solder Mask Design
3. All metal pads are to be non-solder mask
defined (NSMD). Clearance between the
solder mask and the metal pad is to be
60 µm minimum, all the way around the pad.
Stencil Design
4. A stainless steel, laser-cut and electro-
polished stencil with trapezoidal walls should
be used to assure good solder paste release.
5. The stencil thickness should be 0.125 mm
(5 mils).
6. The ratio of stencil aperture to land pad size
should be 1:1 for all perimeter pads.
7. A 2x2 array of 1.10 x 1.10 mm openings on
1.30 mm pitch should be used for the center
ground pad.
Card Assembly
8. A No-Clean, Type-3 solder paste is
recommended.
9. The recommended card reflow profile is per
the JEDEC/IPC J-STD-020 specification for
Small Body components.
ID .—m—. Ev 5 WW E] 7 iii , [[1 i 77777777 [Ii 7, 1 WET I w figflgiw Ill-IEIII \EE \ET’IL 7 ($9 SILICON LABS
Si5350C-B
24 Rev. 1.1
9. 10-pin MSOP Package Outline
Figure 17 illustrates the package details for the Si5350C-B in a 10-pin MSOP package. Table 16 lists the values for
the dimensions shown in the illustration.
Figure 17. 10-pin MSOP Package Drawing
, . SILIEDN LABS
Si5350C-B
Rev. 1.1 25
Table 16. 10-MSOP Package Dimensions
Dimension Min Nom Max
A—1.10
A1 0.00 0.15
A2 0.75 0.85 0.95
b 0.17 — 0.33
c 0.08 — 0.23
D 3.00 BSC
E 4.90 BSC
E1 3.00 BSC
e 0.50 BSC
L 0.400.600.80
L2 0.25 BSC
q08
aaa — 0.20
bbb — 0.25
ccc — 0.10
ddd — 0.08
Notes:
1. All dimensions shown are in millimeters (mm) unless otherwise noted.
2. Dimensioning and Tolerancing per ANSI Y14.5M-1994.
3. This drawing conforms to the JEDEC Solid State Outline MO-137, Variation C
4. Recommended card reflow profile is per the JEDEC/IPC J-STD-020 specification for Small Body
Components.
SSSSSSSSSSS
Si5350C-B
26 Rev. 1.1
10. Land Pattern: 10-Pin MSOP
Figure 18 shows the recommended land pattern details for the Si5350C-B in a 10-Pin MSOP package. Table 17
lists the values for the dimensions shown in the illustration.
Figure 18. 10-Pin MSOP Land Pattern
, . SILIEDN LABS
Si5350C-B
Rev. 1.1 27
Table 17. PCB Land Pattern Dimensions
Symbol Millimeters
Min Max
C1 4.40 REF
E 0.50 BSC
G1 3.00
X1 0.30
Y1 1.40 REF
Z1 5.80
Notes:
General
1. All dimensions shown are in millimeters (mm) unless otherwise noted.
2. Dimensioning and Tolerancing per ASME Y14.5M-1994.
3. This Land Pattern Design is based on the IPC-7351 guidelines.
4. All dimensions shown are at Maximum Material Condition (MMC). Least
Material Condition (LMC) is calculated based on a Fabrication
Allowance of 0.05mm.
Solder Mask Design
5. All metal pads are to be non-solder mask defined (NSMD). Clearance
between the solder mask and the metal pad is to be 60 µm minimum, all
the way around the pad.
Stencil Design
6. A stainless steel, laser-cut and electro-polished stencil with trapezoidal
walls should be used to assure good solder paste release.
7. The stencil thickness should be 0.125 mm (5 mils).
8. The ratio of stencil aperture to land pad size should be 1:1.
Card Assembly
9. A No-Clean, Type-3 solder paste is recommended.
10. The recommended card reflow profile is per the JEDEC/IPC J-STD-
020C specification for Small Body components.
i TTTTTT O SSSSSSSSSSS
Si5350C-B
28 Rev. 1.1
11. Top Marking
11.1. 20-Pin QFN Top Marking
Figure 19. 20-Pin QFN Top Marking
11.2. Top Marking Explanation
Mark Method: Laser
Pin 1 Mark: Filled Circle = 0.50 mm Diameter
(Bottom-Left Corner)
Font Size: 0.60 mm (24 mils)
Line 1 Mark Format Device Part Number Si5350
Line 2 Mark Format: TTTTTT = Mfg Code* Manufacturing Code from the Assembly Purchase
Order Form.
Line 3 Mark Format: YY = Year
WW = Work Week Assigned by the Assembly House. Corresponds to
the year and work week of the assembly date.
*Note: The code shown in the “TTTTTT” line does not correspond to the orderable part number or frequency plan. It is used
for package assembly quality tracking purposes only.
TTTT
Si5350C-B
Rev. 1.1 29
11.3. 10-Pin MSOP Top Marking
Figure 20. 10-Pin MSOP Top Marking
11.4. Top Marking Explanation
Mark Method: Laser
Pin 1 Mark: Mold Dimple (Bottom-Left Corner)
Font Size: 0.60 mm (24 mils)
Line 1 Mark Format Device Part Number Si5350
Line 2 Mark Format: TTTT = Mfg Code* Line 2 from the “Markings” section of the Assembly
Purchase Order form.
Line 3 Mark Format: YWW = Date Code Assigned by the Assembly House.
Y = Last Digit of Current Year (Ex: 2013 = 3)
WW = Work Week of Assembly Date.
*Note: The code shown in the “TTTT” line does not correspond to the orderable part number or frequency plan. It is used for
package assembly quality tracking purposes only.
($9 SILIEEIN LABS
Si5350C-B
30 Rev. 1.1
DOCUMENT CHANGE LIST
Revision 0.75 to Revision 0.76
Updated Table 4 on page 5.
Updated spread-spectrum frequency deviation
parameter test condition and minimum spec value.
Updated “6. Ordering Information” .
Updated Figure 13, “Custom Clock Part Numbers,” on
page 18.
Revision 0.76 to Revision 1.0
Extended frequency range from 8 MHz-160 MHz to
2.5 kHz-200 MHz.
Added 1.8V VDD support.
Updated block diagrams for clarity.
Added complete Si5350/51 family table, Table 1.
Added top mark information.
Added landing pattern drawings.
Added PowerUp Time, PLL Bypass, Table 4.
Clarified Down Spread step sizes in Table 4.
Updated max jitter specs (typ unchanged) in Table 6.
Clarified power supply sequencing requirement,
Section 4.5.2.
Updated 4.4.5 Loss of Lock (LOLB) section.
Revision 1.0 to Revision 1.1
Updated "6. Ordering Information" on page 18.
Changed “Blank = Bulk” to “Blank = Coil Tape” in
Figure 13.
u.....-,.,1113: 7 , g1} , CluckBmlnlm I’m Wizavd SILIcuI lAIS ‘ We Mnke. ‘ ‘ » SILICON LABS
http://www.silabs.com
Silicon Laboratories Inc.
400 West Cesar Chavez
Austin, TX 78701
USA
ClockBuilder Pro
One-click access to Timing tools,
documentation, software, source
code libraries & more. Available for
Windows and iOS (CBGo only).
www.silabs.com/CBPro
Timing Portfolio
www.silabs.com/timing SW/HW
www.silabs.com/CBPro Quality
www.silabs.com/quality Support and Community
community.silabs.com
Disclaimer
Silicon Labs intends to provide customers with the latest, accurate, and in-depth documentation of all peripherals and modules available for system and software implementers using or
intending to use the Silicon Labs products. Characterization data, available modules and peripherals, memory sizes and memory addresses refer to each specific device, and "Typical"
parameters provided can and do vary in different applications. Application examples described herein are for illustrative purposes only. Silicon Labs reserves the right to make changes
without further notice and limitation to product information, specifications, and descriptions herein, and does not give warranties as to the accuracy or completeness of the included
information. Silicon Labs shall have no liability for the consequences of use of the information supplied herein. This document does not imply or express copyright licenses granted
hereunder to design or fabricate any integrated circuits. The products are not designed or authorized to be used within any Life Support System without the specific written consent of
Silicon Labs. A "Life Support System" is any product or system intended to support or sustain life and/or health, which, if it fails, can be reasonably expected to result in significant
personal injury or death. Silicon Labs products are not designed or authorized for military applications. Silicon Labs products shall under no circumstances be used in weapons of mass
destruction including (but not limited to) nuclear, biological or chemical weapons, or missiles capable of delivering such weapons.
Trademark Information
Silicon Laboratories Inc.® , Silicon Laboratories®, Silicon Labs®, SiLabs® and the Silicon Labs logo®, Bluegiga®, Bluegiga Logo®, Clockbuilder®, CMEMS®, DSPLL®, EFM®,
EFM32®, EFR, Ember®, Energy Micro, Energy Micro logo and combinations thereof, "the world’s most energy friendly microcontrollers", Ember®, EZLink®, EZRadio®, EZRadioPRO®,
Gecko®, ISOmodem®, Micrium, Precision32®, ProSLIC®, Simplicity Studio®, SiPHY®, Telegesis, the Telegesis Logo®, USBXpress®, Zentri, Z-Wave, and others are trademarks or
registered trademarks of Silicon Labs. ARM, CORTEX, Cortex-M3 and THUMB are trademarks or registered trademarks of ARM Holdings. Keil is a registered trademark of ARM Limited.
All other products or brand names mentioned herein are trademarks of their respective holders.