Skip navigation
TechXchange
Digi-Key TechXchange Communities > General > Discussions
4475 Views 2 Replies Latest reply: 24-Dec-2011 2:07 PM by undeRGRound725 RSS
Currently Being Moderated

29-Nov-2011 6:43 PM

PWM Q's?

I need a 2MHz control with adjustable on & off times.

Digi-Key tech line said maybe a micro controller and

guided me to this forum for more info.

I am assuming that I can have a single cycle on pulse

and similarly short off times. Building a very precise

Control Circuit, but I need a wide range for testing and

Experimenting in the R&D stages. TIA!

  • JimHarrison Apprentice 73 posts since
    9-Sep-2011
    Currently Being Moderated
    6-Dec-2011 5:48 PM (in response to undeRGRound725)
    PWM Q's?

    MCUs from Microchip, STMicro, TI, and many others have excellent PWMs built in.

    The 16-bit MSP430F5172 from TI is a good one, though limited to 32k flash 2k RAM. It’s only $1.70 in 1,000 qty. The PWM has 4 ns resolution.

     

    From the MSP430F5172 data sheet:

    TD0

    TD0 is a 16-bit timer/counter with three capture/compare registers supporting up to 256-MHz / 4-ns resolution.

    TD0 can support multiple capture/compares, PWM outputs, and interval timing. TD0 also has extensive interrupt capabilities. Interrupts may be generated from the counter on overflow conditions and from each of the capture/compare registers. External fault inputs as well as a external timer counter clear is supported along with interrupt flags from the TEC0 module.

     

    Also STMicro makes a number of stand-alone PWM chips with features like these from the SG2525:

    • 8 to 35 v operation
    • 5.1 v reference trimmed to ± 1 %
    • 100 hz to 500 khz oscillator range
    • Separate oscillator sync terminal
    • Adjustable deadtime control
    • Internal soft-start
    • Pulse-by-pulse shutdown
    • Input undervoltage lockout with hysteresis
    • Latching pwm to prevent multiple pulses
    • Dual source/sink output drivers

More Like This

  • Retrieving data ...

Bookmarked By (0)

Legend

  • Correct Answers - 4 points
  • Helpful Answers - 3 points