Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320569

DigiKey Part Number
A27288-ND
Manufacturer
Manufacturer Product Number
320569
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
320569 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Width - Outer Edges
0.531" (13.49mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.322" (33.58mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,546
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.91000$9.10
25$0.85280$21.32
50$0.81200$40.60
100$0.77310$77.31
250$0.72468$181.17
500$0.69008$345.04
1,000$0.65711$657.11
2,500$0.61597$1,539.92
Manufacturers Standard Package