FMP Series 2.2K Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FMP Series 2.2K Ohm
Temperature Chart

FMP200JR-52-2K2

Digi-Key Part Number
2.2KZTR-ND - Tape & Reel (TR)
2.2KZCT-ND - Cut Tape (CT)
Manufacturer
YAGEO
Manufacturer Product Number
FMP200JR-52-2K2
Supplier
Description
RES 2.2K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
2.2 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
2.2 kOhms
Tolerance
±5%
Power (Watts)
2W
Composition
Metal Film
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.05368$134.20
5,000$0.04880$244.00
12,500$0.04555$569.38
25,000$0.04327$1,081.75
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.35800$3.58
25$0.26040$6.51
50$0.18880$9.44
100$0.14000$14.00
250$0.10736$26.84
500$0.08458$42.29
1,000$0.05856$58.56
Additional Resources
AttributeDescription
Other Names
FMP200JR522K2
2.2KZTR
2.2KZCT
Standard Package2,500