CAD | USD
Favorite

Price & Procurement
432 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.49000 $8.49
10 7.62800 $76.28
25 7.21080 $180.27
100 5.92890 $592.89
250 5.31992 $1,329.98
500 5.12764 $2,563.82
1,000 4.26235 $4,262.35
2,500 4.23272 $10,581.81

Submit a request for quotation on quantities greater than those displayed.

LT3080ET#PBF

Datasheet
Digi-Key Part Number LT3080ET#PBF-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT3080ET#PBF
Copy  
Description IC REG LIN POS ADJ 1.1A TO220-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A TO-220-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Tube 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 0V
Voltage - Output (Max) 36V
Voltage Dropout (Max) 1.6V @ 1.1A
Current - Output 1.1A
Current - Quiescent (Iq) 500µA
Current - Supply (Max) 30mA
PSRR 75db ~ 20dB (120Hz ~ 1MHz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-5 Formed Leads
Supplier Device Package TO-220-5
Base Part Number LT3080
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC995A

EVAL BOARD LDO REG LT3080

Analog Devices Inc.

$108.49000 Details
Frequently Bought Together
You May Also Be Interested In

LM334Z/NOPB

IC CURRENT SOURCE 3% TO92-3

Texas Instruments

$1.33000 Details

LT3083ET#PBF

IC REG LINEAR POS ADJ 3A TO220-5

Analog Devices Inc.

$14.31000 Details

LT3081ET7#PBF

IC REG LIN POS ADJ 1.5A TO220-7

Analog Devices Inc.

$9.97000 Details

LTC1043CN#PBF

IC REG INSTRUMENTTION 2OUT 18DIP

Analog Devices Inc.

$9.89000 Details

AD8561ANZ

IC COMP 7NS ULTRA-FAST 8-DIP

Analog Devices Inc.

$9.14000 Details

LT1366CS8#PBF

IC OPAMP GP 2 CIRCUIT 8SO

Analog Devices Inc.

$12.66000 Details
Additional Resources
Standard Package 50
Other Names LT3080ETPBF