CAD | USD
Favorite

Price & Procurement
5,235 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.77600 $7.76
50 0.62000 $31.00
100 0.53140 $53.14
500 0.42076 $210.38
1,000 0.35433 $354.33
2,500 0.33218 $830.45
5,000 0.31004 $1,550.19

Submit a request for quotation on quantities greater than those displayed.

ECA-1CM222

Datasheet
Digi-Key Part Number P5143-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ECA-1CM222
Copy  
Description CAP ALUM 2200UF 20% 16V RADIAL
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

2200µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy  
Customer Reference
Documents & Media
Datasheets ECA-xxM Series, Type A
ECA-xxM Spec Sheet
Product Training Modules LED Lighting Components
HTML Datasheet ECA-xxM Spec Sheet
ECA-xxM Series, Type A
EDA / CAD Models ECA-1CM222 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series M
Packaging Bulk 
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1A @ 120Hz
Ripple Current @ High Frequency 1.7A @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names ECA1CM222
P5143