CAD | USD
Favorite

Price & Procurement
62 In Stock
Can ship immediately Factory Stock : 602
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 21.75000 $21.75
5 21.16800 $105.84
10 19.99100 $199.91
25 18.81480 $470.37
50 17.63880 $881.94
100 16.46290 $1,646.29
250 15.87496 $3,968.74
500 15.63980 $7,819.90

Submit a request for quotation on quantities greater than those displayed.

WSU075-3200

Datasheet
Digi-Key Part Number 237-1391-ND
Copy  
Manufacturer

Triad Magnetics

Copy  
Manufacturer Part Number WSU075-3200
Copy  
Description AC/DC WALL MNT ADAPTER 7.5V 24W
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

7.5V 24W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Datasheets WSU075-3200
Other Related Documents Standard Part Warranty Terms
Environmental Information RoHS3 Statement
Featured Product WSU Series
Mfg CAD Models WSU075-3200
HTML Datasheet WSU075-3200
Product Attributes
Type Description Select All
Categories
Manufacturer Triad Magnetics
Series WSU
Packaging Box 
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 7.5V
Current - Output (Max) 3.2A
Power (Watts) 24W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 72" (1.83m)
Input Connector NEMA 1-15P
Size / Dimension 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)
Approval Agency cETLus
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

10-01597

CBL 2.1X5.5MM JACK-GATOR CLIPS

Tensility International Corp

$11.91000 Details
Additional Resources
Standard Package 1
Other Names 237-1391
WSU0753200