GA Series 4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-GA1H1R0B

Digi-Key Part Number
P15830CT-ND - Cut Tape (CT)
P15830TB-ND - Tape & Box (TB)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEA-GA1H1R0B
Supplier
Description
CAP ALUM 1UF 20% 50V RADIAL
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
10 mA @ 120 Hz
Ripple Current @ High Frequency
15.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Other Names
P15830TB
EEAGA1H1R0B
EEA-GA1H1R0B-ND
P15830CT
Standard Package2,000