Price & Procurement
112 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in CAD.
Price Break Unit Price Extended Price
1 4.97000 $4.97
10 4.34900 $43.49
25 3.88360 $97.09
50 3.65040 $182.52
100 3.57270 $357.27
250 3.41740 $854.35
500 2.79604 $1,398.02
1,000 2.40771 $2,407.71
5,000 2.17470 $10,873.50

Submit a request for quotation on quantities greater than those displayed.

3299W-1-105LF

Datasheet
Digi-Key Part Number 3299W-105LF-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number 3299W-1-105LF
Copy  
Description TRIMMER 1M OHM 0.5W PC PIN TOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Top Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets 3299 Series
Environmental Information RoHS3 Trimming Potentiometers
Mfg CAD Models 3299W.stp
3299W.igs
HTML Datasheet 3299 Series
EDA / CAD Models 3299W-1-105LF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3299 - Sealed
Packaging Tube 
Part Status Active
Resistance 1 MOhms
Power (Watts) 0.5W, 1/2W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 25
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.375" x 0.240" Face x 0.395" H (9.53mm x 6.10mm x 10.03mm)
Base Part Number 3299W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

HLMP-7040

LED GREEN DIFF AXIAL T/H AXIAL

Broadcom Limited

$2.01000 Details

1825006-5

SWITCH SLIDE DIP SPST 25MA 24V

TE Connectivity ALCOSWITCH Switches

$1.39341 Details

1N5404G

DIODE GEN PURP 400V 3A DO201AD

onsemi

$0.66000 Details

MMBT4126LT1G

TRANS PNP 25V 200MA SOT23-3

onsemi

$0.31000 Details

0022284030

CONN HEADER VERT 3POS 2.54MM

Molex

$0.25000 Details

LTV-847

OPTOISOLTR 5KV 4CH TRANS 16-DIP

Lite-On Inc.

$1.36000 Details
Additional Resources
Standard Package 50
Other Names 3299W-1-105LF-ND
3299W-105LF
3299W1105LF