Add To Favorites
Product Overview
Digi-Key Part Number KKA1041S28-ND
Quantity Available 57
Can ship immediately
Manufacturer

Manufacturer Part Number

KKA1041S28

Description POT 100K OHM 2W CARBON LOG
Expanded Description 100k Ohm 2 Gang Logarithmic Panel Mount Potentiometer None 1 Turn Carbon 2W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2RV7, KK Series
Catalog Page 2126 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Precision Electronics Corporation

Series KK
Packaging ? Bulk ?
Part Status Active
Taper Logarithmic
Resistance (Ohms) 100k
Tolerance ±10%
Number of Gangs 2
Built in Switch None
Power (Watts) 2W
Temperature Coefficient -
Number of Turns 1
Rotation 314°
Adjustment Type User Defined
Resistive Material Carbon
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.875" (22.23mm)
Actuator Diameter 0.249" (6.32mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

10:24:02 1/20/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 49.85000 49.85
10 46.72800 467.28
25 38.42040 960.51
50 33.22860 1,661.43
100 32.19010 3,219.01
250 30.11328 7,528.32
500 27.82884 13,914.42
1,000 26.58277 26,582.77
5,000 25.95974 129,798.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback