Add To Favorites
Product Overview
Digi-Key Part Number IRL630PBF-ND
Quantity Available 731
Can ship immediately
Manufacturer

Manufacturer Part Number

IRL630PBF

Description MOSFET N-CH 200V 9A TO-220AB
Expanded Description N-Channel 200V 9A (Tc) 74W (Tc) Through Hole TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 9A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 40nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1100pF @ 25V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 74W (Tc)
Rds On (Max) @ Id, Vgs 400 mOhm @ 5.4A, 5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names *IRL630PBF

22:38:56 1/20/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.29000 3.29
10 2.95000 29.50
25 2.78360 69.59
100 2.37150 237.15
250 2.22676 556.69
500 1.94842 974.21
1,000 1.61440 1,614.40
2,500 1.50306 3,757.66
5,000 1.44739 7,236.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback