Add To Favorites
Product Overview
Digi-Key Part Number 338-2687-ND
Quantity Available 368
Can ship immediately
Manufacturer

Manufacturer Part Number

380LX123M063A052

Description CAP ALUM 12000UF 20% 63V SNAP
Expanded Description 12000µF 63V Aluminum Capacitors Radial, Can - Snap-In 28 mOhm @ 120Hz 3000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets 380,382L,LX Type
Featured Product Display Name: Type 380LX382LX Aluminum Capacitors
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 380LX
Packaging ? Bulk ?
Part Status Active
Capacitance 12000µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 28 mOhm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 7.2A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 338-2687
380LX123M063A052-ND

19:39:46 1/24/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.22000 11.22
10 9.97500 99.75
25 9.47600 236.90
50 8.72800 436.40
100 7.97990 797.99
250 7.23180 1,807.95
500 6.85776 3,428.88
1,000 6.35901 6,359.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback