Add To Favorites
Product Overview
Digi-Key Part Number 516-1166-5-ND
Quantity Available 248
Can ship immediately
Manufacturer

Manufacturer Part Number

HDSP-2534

Description LED DISPLAY 5X7 8CHAR 5MM RED
Expanded Description Dot Matrix Display Module 5 x 7 Red Parallel, 8-Bit 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HDSP-253x Series
PCN Design/Specification HCMSY, HDSP-25Y, QDSP-2536 Update 08/Sep/2014
Catalog Page 2889 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series HDSP-253x
Part Status Active
Millicandela Rating 25mcd
Internal Connection -
Size / Dimension 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm)
Color Red
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) -
Interface Parallel, 8-Bit
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 516-1166-5
HDSP2534

18:04:10 1/19/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 58.35000 58.35
10 51.56200 515.62
25 45.04840 1,126.21
100 39.34960 3,934.96
250 37.31432 9,328.58
500 36.09308 18,046.54
1,000 33.92207 33,922.07
2,500 33.24363 83,109.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback