Add To Favorites
Product Overview
Digi-Key Part Number 811-1215-ND
Quantity Available 80
Can ship immediately
Manufacturer

Manufacturer Part Number

32100C

Description 10µH Unshielded Toroidal Inductor 4.5A 20 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 3200 Series
Product Training Modules Magnetics Products Offering
Catalog Page 1538 (CA2011 PDF)
Product Attributes Select All
Category

Inductors, Coils, Chokes

Family

Fixed Inductors

Manufacturer

Murata Power Solutions Inc.

Series 3200
Packaging ? Tray ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 10µH
Tolerance ±15%
Current Rating 4.5A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 20 mOhm Max
Q @ Freq 3.1 @ 1MHz
Frequency - Self Resonant 69MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.846" L x 0.394" W (21.50mm x 10.00mm)
Height - Seated (Max) 0.945" (24.00mm)
 
Additional Resources
Standard Package ? 60
Other Names 811-1215

15:48:53 9/27/2016

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.63000 2.63
5 2.57400 12.87
10 2.48300 24.83
25 2.36240 59.06
50 2.21200 110.60
100 2.12170 212.17
250 2.06148 515.37
500 2.04132 1,020.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback