All prices are in Canadian dollars.
Digi-Key Part Number IRL630PBF-ND
Price Break Unit Price Extended Price
1 3.13000 3.13
10 2.80600 28.06
100 2.25550 225.55
500 1.85312 926.56
1,000 1.53543 1,535.43
2,500 1.42954 3,573.85
5,000 1.37659 6,882.96
Quantity Available Digi-Key Stock: 1,530
Can ship immediately
Manufacturer

Manufacturer Part Number

IRL630PBF

Description MOSFET N-CH 200V 9A TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IRL630PBF
Packaging Information
Product Photos TO-220AB
Catalog Drawings IR(F,L)x Series Side 1
IR(F,L)x Series Side 2
PCN Assembly/Origin PCN-SIL-0102014 Rev 0 23/May/2014
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1,000
Category

Discrete Semiconductor Products

Family

FETs - Single

Series -
Packaging ? Tube?
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 9A (Tc)
Rds On (Max) @ Id, Vgs 400 mOhm @ 5.4A, 5V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) @ Vgs 40nC @ 10V
Input Capacitance (Ciss) @ Vds 1100pF @ 25V
Power - Max 74W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Catalog Page 1307 (CA2011 PDF)
Other Names *IRL630PBF
Customers who are interested in this product are also interested in:
  • IRL620PBF - Vishay Siliconix | IRL620PBF-ND DigiKey Electronics
  • IRL620PBF
  • Vishay Siliconix
  • MOSFET N-CH 200V 5.2A TO-220AB
  • Unit Price 2.30000
  • IRL530PBF - Vishay Siliconix | IRL530PBF-ND DigiKey Electronics
  • IRL530PBF
  • Vishay Siliconix
  • MOSFET N-CH 100V 15A TO-220AB
  • Unit Price 1.70000
  • IRL640A - Fairchild Semiconductor | IRL640A-ND DigiKey Electronics
  • IRL640A
  • Fairchild Semiconductor
  • MOSFET N-CH 200V 18A TO-220
  • Unit Price 2.00000
  • IRL640PBF - Vishay Siliconix | IRL640PBF-ND DigiKey Electronics
  • IRL640PBF
  • Vishay Siliconix
  • MOSFET N-CH 200V 17A TO-220AB
  • Unit Price 3.25000

04:56:30 5/1/2016