Keywords:





Product Index > Capacitors > Aluminum Capacitors > 380LX123M063A052

All prices are in Canadian dollars.
Digi-Key Part Number338-2687-ND
Price BreakUnit PriceExtended Price
110.4100010.41
109.6640096.64
1006.31890631.89
2505.947241,486.81
5005.203842,601.92
1,0005.017985,017.98
5,0004.6462823,231.41
Quantity Available Digi-Key Stock: 124
Can ship immediately

Factory Stock: 3,300
Manufacturer

Manufacturer Part Number

380LX123M063A052

DescriptionCAP ALUM 12000UF 63V 20% SNAP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP ALUM 12000UF 63V 20% SNAP | 380LX123M063A052 | 338-2687-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 380,382L,LX Type
Product Photos 380LX Series; 338; 35x50; A05
Standard Package100
CategoryCapacitors
FamilyAluminum Capacitors
Series380LX
PackagingBulk
Capacitance12000µF
Voltage Rating63V
Tolerance±20%
Lifetime @ Temp.3000 Hrs @ 85°C
Operating Temperature-40°C ~ 85°C
FeaturesGeneral Purpose
Ripple Current7.2A
ESR (Equivalent Series Resistance)28 mOhm
Impedance-
Mounting TypeThrough Hole
Package / CaseRadial, Can - Snap-In
Size / Dimension1.378" Dia (35.00mm)
Height - Seated (Max)1.969" (50.00mm)
Lead Spacing0.394" (10.00mm)
Surface Mount Land Size-
Other Names338-2687
380LX123M063A052-ND

15:21:52 5/18/2013 - Help With This Screen