Avago Technologies US Inc.
Honeywell Sensing and Control
Omron Automation and Safety
Omron Electronics Inc-EMC Div
OSRAM Opto Semiconductors Inc
Panasonic Electric Works - ACSD
Sharp Microelectronics
Silicon Laboratories Inc
-
Bulk
Cut Tape (CT)
Digi-Reel®
Tape & Reel (TR)
Tray
*
-
E32
-
0" ~ 0.118" (0mm ~ 3mm) ADJ
0.017" (0.43mm)
0.020" ~ 0.157" (0.5mm ~ 4mm) ADJ
0.039" (1mm)
0.039" ~ 0.118" (1mm ~ 3mm) ADJ
0.039" ~ 0.197" (1mm ~ 5mm) ADJ
0.039" ~ 0.354" (1mm ~ 9mm) ADJ
0.079" (2mm)
0.079" ~ 0.197" (2mm ~ 5mm) ADJ
0.079" ~ 0.866" (2mm ~ 22mm) ADJ
0.1" (2.54mm)
0.118" ~ 0.276" (3mm ~ 7mm) ADJ
0.173" (4.4mm)
0.178" (4.5mm)
0.197" (5mm)
0.197" ~ 0.591" (5mm ~ 15mm) ADJ
0.314" ~ 0.787" (8mm ~ 20mm) ADJ
0.394" ~ 0.787" (10mm ~ 20mm) ADJ
0.433" (11mm)
0.472" (12mm)
0.748" (19mm)
1.181" (30mm)
1.969" (50mm)
4.921" (125mm)
7.874" (200mm)
19.7" (50cm) 1.6'
-
Reflective
Reflective, Convergent
Reflective, Diffuse
Retroreflective
-
Black Paper, Kodak® Gray Card, White Paper
Black Paper, OHP Paper
Black Paper, White Paper
Codewheel/Codestrip
Glass
Kodak® Gray Card, White Paper
Kodak® Paper, Black Paper
Mirror
Non-Metallic
Wafer
White Paper
-
Dark-On
Light-On
NPN - Dark-ON/Light-ON - Selectable
NPN - Open Collector
NPN - Open Collector/Dark-ON
NPN - Open Collector/Light-ON
NPN/PNP - Dark-ON/Light-ON - Selectable
Open Collector
-
Infrared
-
Chassis Mount
Screw Mount, Horizontal
Snap-In
Solder
Surface Mount
Through Hole
-
2.2mA
3.3mA
6mA
15mA
20mA
25mA
30mA
36mA
40mA
48mA
50mA
400mA
-
2.2 V ~ 5.25 V
2.4 V ~ 3.6 V
2.6 V ~ 3 V
4 V ~ 18 V
4.5 V ~ 16 V
4.5 V ~ 5.5 V
4.75 V ~ 5.25 V
5 V ~ 12 V
5 V ~ 15 V
5 V ~ 24 V
5V
10.8 V ~ 13.2 V
12 V ~ 24 V
-
Module, Arrowhead
Module, Connector
Module, Fiber leads
Module, PC Pins, Slot Type
Module, Pre-Wired
PCB Mount
Wafer
3.00mm L x 3.28mm W x 1.28mm H
4.20mm L x 6.50mm W x 1.69mm H
5.12mm L x 3.96mm W x 1.63mm H
6.23mm L x 4.38mm W x 1.50mm H
6.23mm L x 4.38mm W x 2.70mm H
5-DIP Module
6-DIP (0.600", 15.24mm), 5 Leads
6-SMD
6-SMD, No Lead
8-SMD, No Lead
8-WDFN Exposed Pad